RF Inductors - Leaded
13,474 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0925R-562J TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 5.6uH 5% 2.9ohm Mold Shield Coil Ind | 0In Stock | Molded | Axial | Shielded | 5.6 uH | 5 % | 124 mA | 2.9 Ohms | 54 | 60 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925R-562J T1000 | ||||||||||
Mfr: 0925R-562H TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 5.6uH 3% 2.9ohm Mold Shield Coil Ind | 0In Stock | Molded | Axial | Shielded | 5.6 uH | 3 % | 124 mA | 2.9 Ohms | 54 | 60 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925R-562H T1000 | ||||||||||
Mfr: 0925R-183G TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 18uH 2% 3.8ohm Mold Shield Coil Ind | Not Available Online | Molded | Axial | Shielded | 18 uH | 2 % | 108 mA | 3.8 Ohms | 40 | 26 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925R-183G T1000 | ||||||||||
Mfr: 0925R-223H TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 22uH 3% 4.9ohm Mold Shield Coil Ind | 0In Stock | Molded | Axial | Shielded | 22 uH | 3 % | 96 mA | 4.9 Ohms | 40 | 24 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925R-223H T1000 | ||||||||||
Mfr: 0925R-273H TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 27uH 3% 5.8ohm Mold Shield Coil Ind | 0In Stock | Molded | Axial | Shielded | 27 uH | 3 % | 88 mA | 5.8 Ohms | 40 | 21 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925R-273H T1000 | ||||||||||
Mfr: 0925R-333J TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 33uH 5% 6.5ohm Mold Shield Coil Ind | 0In Stock | Molded | Axial | Shielded | 33 uH | 5 % | 83 mA | 6.5 Ohms | 41 | 20 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925R-333J T1000 | ||||||||||
Mfr: 0925R-333H TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 33uH 3% 6.5ohm Mold Shield Coil Ind | 0In Stock | Molded | Axial | Shielded | 33 uH | 3 % | 83 mA | 6.5 Ohms | 41 | 20 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925R-333H T1000 | ||||||||||
Mfr: 0925R-333F TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 33uH 1% 6.5ohm Mold Shield Coil Ind | Not Available Online | Molded | Axial | Shielded | 33 uH | 1 % | 83 mA | 6.5 Ohms | 41 | 20 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925R-333F T1000 | ||||||||||
Mfr: 0925R-393G TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 39uH 2% 7.9ohm Mold Shield Coil Ind | Not Available Online | Molded | Axial | Shielded | 39 uH | 2 % | 75 mA | 7.9 Ohms | 42 | 19 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925R-393G T1000 | ||||||||||
0In Stock | Molded | Axial | Unshielded | 12 uH | 1 % | 160 mA | 2.7 Ohms | 45 | 40 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1025/R, 1026/R | Reel | 1025R-46F T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 15 uH | 2 % | 157 mA | 2.8 Ohms | 45 | 35 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1025/R, 1026/R | Reel | 1025R-48G T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 27 uH | 5 % | 140 mA | 3.5 Ohms | 50 | 20 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1025/R, 1026/R | Reel | 1025R-54J T500 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 27 uH | 1 % | 140 mA | 3.5 Ohms | 50 | 20 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1025/R, 1026/R | Reel | 1025R-54F T500 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 33 uH | 5 % | 130 mA | 3.4 Ohms | 45 | 24 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1025/R, 1026/R | Reel | 1025R-56J T500 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 33 uH | 3 % | 130 mA | 3.4 Ohms | 45 | 24 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1025/R, 1026/R | Reel | 1025R-56H T500 | |||||||||||
0In Stock | Molded | Axial | Shielded | 39 uH | 5 % | 75 mA | 7.9 Ohms | 42 | 19 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925-393J T1000 | |||||||||||
0In Stock | Molded | Axial | Shielded | 47 uH | 10 % | 69 mA | 9.3 Ohms | 44 | 16 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925-473K T1000 | |||||||||||
0In Stock | Molded | Axial | Shielded | 68 uH | 10 % | 61 mA | 12 Ohms | 45 | 13 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925-683K T1000 | |||||||||||
0In Stock | Molded | Axial | Shielded | 82 uH | 3 % | 59 mA | 13 Ohms | 45 | 11 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925-823H T1000 | |||||||||||
0In Stock | Molded | Axial | Shielded | 100 uH | 5 % | 51 mA | 16.8 Ohms | 40 | 10.5 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925-104J T1000 | |||||||||||
0In Stock | Molded | Axial | Shielded | 100 uH | 3 % | 51 mA | 16.8 Ohms | 40 | 10.5 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925-104H T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 270 uH | 2 % | 47 mA | 25 Ohms | 30 | 8 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1025/R, 1026/R | Reel | 1025-78G T1000 | |||||||||||
0In Stock | Axial | Unshielded | 180 uH | 2 % | 49 mA | 20 Ohms | 35 | 7.5 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819 | Reel | 0819-78G T1000 | ||||||||||||
0In Stock | Axial | Unshielded | 220 uH | 10 % | 42.5 mA | 26.5 Ohms | 35 | 7.1 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819 | Reel | 0819-80K T1000 | ||||||||||||
0In Stock | Axial | Unshielded | 270 uH | 2 % | 39 mA | 30.5 Ohms | 35 | 6.6 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819 | Reel | 0819-82G T1000 |