RF Inductors - Leaded
13,474 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Molded | Axial | Shielded | 6.8 mH | 5 % | Standard | PCB Mount | 1537/R | Reel | |||||||||||||||||
0In Stock | Established Reliability | Axial | Unshielded | 39 uH | 5 % | 176 mA | 2.6 Ohms | - 55 C | + 105 C | 60 | Standard | PCB Mount | 9.53 mm | 3.96 mm | Iron | ER1537 | Reel | |||||||||
0In Stock | Established Reliability | Axial | Unshielded | 51 uH | 5 % | 167 mA | 2.85 Ohms | - 55 C | + 105 C | 55 | Standard | PCB Mount | 9.53 mm | 3.96 mm | Iron | ER1537 | Reel | |||||||||
0In Stock | Established Reliability | Axial | Unshielded | 51 uH | 5 % | 167 mA | 2.85 Ohms | - 55 C | + 105 C | 55 | Standard | PCB Mount | 9.53 mm | 3.96 mm | Iron | ER1537 | Reel | |||||||||
0In Stock | Molded | Axial | Shielded | 330 nH | 10 % | 45 | Standard | PCB Mount | 1537/R | Reel | ||||||||||||||||
0In Stock | Molded | Axial | Shielded | 10 mH | 10 % | Standard | PCB Mount | 1537/R | Reel | |||||||||||||||||
0In Stock | Molded | Axial | Shielded | 3.3 uH | 5 % | 50 | Standard | PCB Mount | 1537/R | Reel | ||||||||||||||||
0In Stock | Molded | Axial | Shielded | 3.9 uH | 10 % | 50 | Standard | PCB Mount | 1537/R | Reel | ||||||||||||||||
0In Stock | Molded | Axial | Shielded | 6.8 uH | 5 % | 50 | Standard | PCB Mount | 1537/R | Reel | ||||||||||||||||
0In Stock | Molded | Axial | Shielded | 27 uH | 10 % | 50 | Standard | PCB Mount | 1537/R | Reel | ||||||||||||||||
0In Stock | Molded | Axial | Shielded | 47 uH | 10 % | 55 | Standard | PCB Mount | 1537/R | Reel | ||||||||||||||||
0In Stock | Molded | Axial | Shielded | 68 uH | 5 % | 60 | Standard | PCB Mount | 1537/R | Reel | ||||||||||||||||
0In Stock | Molded | Axial | Shielded | 120 uH | 10 % | 55 | Standard | PCB Mount | 1537/R | Reel | ||||||||||||||||
0In Stock | Molded | Axial | Shielded | 390 uH | 5 % | 55 | Standard | PCB Mount | 1537/R | Reel | ||||||||||||||||
0In Stock | Molded | Axial | Shielded | 560 uH | 10 % | 60 | Standard | PCB Mount | 1537/R | Reel | ||||||||||||||||
0In Stock | Molded | Axial | Shielded | 3.3 mH | 10 % | Standard | PCB Mount | 1537/R | Reel | |||||||||||||||||
0In Stock | Established Reliability | Axial | Unshielded | 82 uH | 5 % | 143 mA | 3.9 Ohms | - 55 C | + 105 C | 50 | Standard | PCB Mount | 9.53 mm | 3.96 mm | Iron | ER1537 | Reel | |||||||||
0In Stock | Established Reliability | Axial | Unshielded | 100 uH | 5 % | 133 mA | 4.5 Ohms | - 55 C | + 105 C | 50 | Standard | PCB Mount | 9.53 mm | 3.96 mm | Iron | ER1537 | Reel | |||||||||
0In Stock | Established Reliability | Axial | Unshielded | 110 uH | 5 % | 128 mA | 4.9 Ohms | - 55 C | + 105 C | 60 | Standard | PCB Mount | 9.53 mm | 3.96 mm | Iron | ER1537 | Reel | |||||||||
0In Stock | Established Reliability | Axial | Unshielded | 130 uH | 5 % | 121 mA | 5.45 Ohms | - 55 C | + 105 C | 65 | Standard | PCB Mount | 9.53 mm | 3.96 mm | Iron | ER1537 | Reel | |||||||||
0In Stock | Established Reliability | Axial | Unshielded | 160 uH | 5 % | 111 mA | 6.4 Ohms | - 55 C | + 105 C | 65 | Standard | PCB Mount | 9.53 mm | 3.96 mm | Iron | ER1537 | Reel | |||||||||
0In Stock | Established Reliability | Axial | Unshielded | 180 uH | 5 % | 108 mA | 6.75 Ohms | - 55 C | + 105 C | 65 | Standard | PCB Mount | 9.53 mm | 3.96 mm | Iron | ER1537 | Reel | |||||||||
0In Stock | Molded | Axial | Shielded | 820 uH | 5 % | Standard | PCB Mount | 1537/R | Reel | |||||||||||||||||
0In Stock | Molded | Axial | Shielded | 1 mH | 10 % | Standard | PCB Mount | 1537/R | Reel | |||||||||||||||||
Mfr: RL824-681K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 680uH 10% 1KHz 440mA | 0In Stock | RF Choke | Radial | Unshielded | 680 uH | 10 % | 440 mA | 790 mOhms | - 55 C | + 105 C | 26 | 1.1 MHz | Standard | PCB Mount | 15.5 mm | 10.5 mm | Ferrite | RL824 | Bulk |