RF Inductors - Leaded
13,474 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ER1840-112JP TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 1.3uH 5% .485ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Unshielded | 1.3 uH | 5 % | 31 Ohms | Standard | PCB Mount | 11.1 mm | 4.75 mm | ER1840 | Reel | ER1840-112JP T1000 | |||||||||||||
Mfr: ER1840-12JP TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 270uH 10% 5.8ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Unshielded | 270 uH | 10 % | 31 Ohms | Standard | PCB Mount | 11.1 mm | 4.75 mm | ER1840 | Reel | ER1840-12JP T1000 | |||||||||||||
Mfr: ER1840-113JP TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 1.6uH 5% .74ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Unshielded | 1.6 uH | 5 % | 31 Ohms | Standard | PCB Mount | 11.1 mm | 4.75 mm | ER1840 | Reel | ER1840-113JP T1000 | |||||||||||||
Mfr: ER1840-13KP TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 30uH 5% 1.37ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Unshielded | 30 uH | 5 % | 31 Ohms | Standard | PCB Mount | 11.1 mm | 4.75 mm | ER1840 | Reel | ER1840-13KP T1000 | |||||||||||||
Mfr: ER1840-114JP TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 2uH 5% .97ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Unshielded | 2 uH | 5 % | 31 Ohms | Standard | PCB Mount | 11.1 mm | 4.75 mm | ER1840 | Reel | ER1840-114JP T1000 | |||||||||||||
Mfr: ER1840-14KP TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded .33uH 5% .13ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Unshielded | 330 nH | 5 % | 31 Ohms | Standard | PCB Mount | 11.1 mm | 4.75 mm | ER1840 | Reel | ER1840-14KP B1000 | |||||||||||||
Mfr: ER1840-20JM TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded .36uH 5% .18ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Unshielded | 360 nH | 5 % | 31 Ohms | Standard | PCB Mount | 11.1 mm | 4.75 mm | ER1840 | Reel | ER1840-20JM B1000 | |||||||||||||
Mfr: ER1840-24KM TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 3.9uH 10% .4ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Unshielded | 3.9 uH | 10 % | 31 Ohms | Standard | PCB Mount | 11.1 mm | 4.75 mm | ER1840 | Reel | ER1840-24KM T1000 | |||||||||||||
Mfr: ER1840-20KP TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 3.6uH 5% .4ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Unshielded | 3.6 uH | 5 % | 31 Ohms | Standard | PCB Mount | 11.1 mm | 4.75 mm | ER1840 | Reel | ER1840-20KP T1000 | |||||||||||||
Mfr: ER1840-30JP TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 430uH 5% 9.5ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Unshielded | 430 uH | 5 % | 31 Ohms | Standard | PCB Mount | 11.1 mm | 4.75 mm | ER1840 | Reel | ER1840-30JP T1000 | |||||||||||||
Mfr: ER1840-34KP TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 470uH 5% 9.5ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Unshielded | 470 uH | 5 % | 31 Ohms | Standard | PCB Mount | 11.1 mm | 4.75 mm | ER1840 | Reel | ER1840-34KP T1000 | |||||||||||||
Mfr: ER1641-683KP TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 68uH 10% 2.44ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Shielded | 68 uH | 10 % | 180 mA | 2.44 Ohms | 50 | 21 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Reel | ER1641-683KP T1000 | ||||||||||
Mfr: ER1641-104JP TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 6.8uH 10% 1.02ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Shielded | 100 uH | 5 % | 160 mA | 3.12 Ohms | 50 | 10 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Reel | ER1641-104JP T1000 | ||||||||||
Mfr: ER1025-38JM TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 110uH 5% 13ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Unshielded | 5.6 uH | 5 % | 185 mA | 31 Ohms | - 55 C | + 105 C | 50 | 65 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Reel | ER1025-38JM T1000 | ||||||||
Mfr: ER1537-22KM TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 33uH 10% 3ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | 33 uH | 10 % | 31 Ohms | Standard | PCB Mount | 9.53 mm | 3.96 mm | ER1537 | Reel | ER1537-22KM T1000 | ||||||||||||||
Mfr: ER1840-19JP TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 330uH 10% 6.4ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Unshielded | 330 uH | 10 % | 31 Ohms | Standard | PCB Mount | 11.1 mm | 4.75 mm | ER1840 | Reel | ER1840-19JP T1000 | |||||||||||||
0In Stock | Molded | Axial | Unshielded | 18 uH | 10 % | 149 mA | 3.1 Ohms | - 55 C | + 105 C | 50 | 30 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Iron | 1025/R, 1026/R | Bulk | 1025R-50K B500 | ||||||||
0In Stock | Radial | Unshielded | 68 uH | 10 % | 2.1 A | 120 mOhms | - 30 C | + 100 C | 6.3 MHz | Standard | PCB Mount | 10 mm | 10 mm | RL110 | Bulk | ||||||||||||
Not Available Online | Molded | Axial | Unshielded | 680 uH | 10 % | 30 mA | 60 Ohms | - 55 C | + 105 C | 30 | 4.2 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Ferrite | 1025/R, 1026/R | Bulk | 1025R-88K B500 | ||||||||
0In Stock | Molded | Axial | Shielded | 330 nH | 10 % | 800 mA | 130 mOhms | - 55 C | + 105 C | 46 | 250 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Phenolic | 1641/R | Bulk | 1641R-331K B500 | ||||||||
0In Stock | Molded | Axial | Shielded | 390 nH | 10 % | 680 mA | 180 mOhms | - 55 C | + 105 C | 44 | 250 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Phenolic | 1641/R | Reel | 1641R-391K T500 | ||||||||
0In Stock | Molded | Axial | Unshielded | 470 nH | 10 % | 410 mA | 620 mOhms | 25 | 340 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819/R | Reel | 0819R-16K T1000 | |||||||||||
0In Stock | Molded | Axial | 6.8 uH | 860 mOhms | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819/R | Reel | 0819R-44KTR T1000 | ||||||||||||||||
0In Stock | Molded | Axial | 560 nH | 10 % | 860 mOhms | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1025/R, 1026/R | Reel | 1025R-14KTR T1000 | |||||||||||||||
0In Stock | Molded | Axial | Shielded | 4.7 mH | 5 % | Standard | PCB Mount | 1537/R | Reel |