RF Inductors - Leaded
13,451 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Molded | Axial | Unshielded | 270 nH | 2 % | 525 mA | 380 mOhms | 30 | 440 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819/R | Reel | 0819R-10G T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 390 nH | 10 % | 420 mA | 590 mOhms | 25 | 380 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819/R | Reel | 0819R-14K T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 820 nH | 1 % | 465 mA | 220 mOhms | 40 | 200 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819/R | Reel | 0819R-22F T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 1.2 uH | 3 % | 410 mA | 280 mOhms | 35 | 170 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819/R | Reel | 0819R-26H T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 1.5 uH | 5 % | 310 mA | 490 mOhms | 40 | 150 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819/R | Reel | 0819R-28J T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 2.7 uH | 5 % | 236 mA | 850 mOhms | 45 | 110 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819/R | Reel | 0819R-34J T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 2.7 uH | 1 % | 236 mA | 850 mOhms | 45 | 110 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819/R | Reel | 0819R-34F T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 3.9 uH | 2 % | 178 mA | 1.5 Ohms | 50 | 95 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819/R | Reel | 0819R-38G T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 8.2 uH | 1 % | 104 mA | 4.4 Ohms | 45 | 52 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819/R | Reel | 0819R-46F T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 12 uH | 10 % | 126 mA | 3 Ohms | 40 | 31 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819/R | Reel | 0819R-50K T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 560 uH | 2 % | 28 mA | 60 Ohms | 35 | 5 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819/R | Reel | 0819R-90G T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 820 uH | 1 % | 25.5 mA | 72 Ohms | 35 | 3.9 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819/R | Reel | 0819R-94F T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 1 mH | 1 % | 24.5 mA | 79 Ohms | 35 | 3.3 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819/R | Reel | 0819R-96F T1000 | |||||||||||
0In Stock | Molded | Axial | Shielded | 120 nH | 3 % | 635 mA | 110 mOhms | 52 | 430 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925-121H T1000 | |||||||||||
0In Stock | Molded | Axial | Shielded | 150 nH | 5 % | 610 mA | 120 mOhms | 50 | 415 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925-151J T1000 | |||||||||||
0In Stock | Molded | Axial | Shielded | 180 nH | 5 % | 585 mA | 130 mOhms | 49 | 375 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925-181J T1000 | |||||||||||
0In Stock | Molded | Axial | Shielded | 270 nH | 10 % | 530 mA | 160 mOhms | 46 | 300 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925-271K T1000 | |||||||||||
Not Available Online | Molded | Axial | Shielded | 390 nH | 1 % | 485 mA | 190 mOhms | 42 | 230 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925-391F T1000 | |||||||||||
Not Available Online | Solder Tab | Unshielded | 4.7 uH | 1 % | 71 mA | 3.1 Ohms | 40 | 55 MHz | Standard | PCB Mount | 2.54 mm | 2.54 mm | 1.65 mm | 100 | Bulk | 100-472F B50 | |||||||||||
0In Stock | Molded | Axial | Shielded | 820 nH | 5 % | 405 mA | 270 mOhms | 38 | 165 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925-821J T1000 | |||||||||||
Not Available Online | Solder Tab | Unshielded | 6.8 uH | 10 % | 64 mA | 3.8 Ohms | 40 | 45 MHz | Standard | PCB Mount | 2.54 mm | 2.54 mm | 1.65 mm | 100 | Bulk | 100-682K B50 | |||||||||||
Not Available Online | Solder Tab | Unshielded | 6.8 uH | 3 % | 64 mA | 3.8 Ohms | 40 | 45 MHz | Standard | PCB Mount | 2.54 mm | 2.54 mm | 1.65 mm | 100 | Bulk | 100-682H B50 | |||||||||||
Mfr: 0925R-274F TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 270uH 1% 12ohm Mold Shield Coil Ind | Not Available Online | Molded | Axial | Shielded | 270 uH | 1 % | 61 mA | 12 Ohms | 37 | 9 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925R-274F T1000 | ||||||||||
Mfr: 0925R-334G TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 330uH 2% 16ohm Mold Shield Coil Ind | Not Available Online | Molded | Axial | Shielded | 330 uH | 2 % | 53 mA | 16 Ohms | 40 | 8 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925R-334G T1000 | ||||||||||
Mfr: 0925R-474H TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 470uH 3% 24ohm Mold Shield Coil Ind | 0In Stock | Molded | Axial | Shielded | 470 uH | 3 % | 43 mA | 24 Ohms | 36 | 7.5 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925R-474H T1000 |