RF Inductors - Leaded
13,474 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,000In Stock | RF Choke | Axial | Unshielded | 47 uH | 10 % | 760 mA | 350 mOhms | 430 mA | - 55 C | + 105 C | 6 MHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | Ferrite | 5300 | Bulk | |||||||||
40In Stock | Wirewound | Radial | 6.5 mm x 8.5 mm | Unshielded | 470 uH | 10 % | 340 mA | 1.5 Ohms | 0 C | + 70 C | 110 | 3.2 MHz | Standard | PCB Mount | 8.5 mm | 6.5 mm | Ferrite | 1700 | Bulk | ||||||||
Mfr: RL822-100K-RC TTI: RL822-100K-RC Bourns Availability: 1,000In StockRF Inductors - Leaded 10uH 10% 1KHz | 1,000In Stock | RF Choke | Radial | Unshielded | 10 uH | 10 % | 1.96 A | 45 mOhms | - 55 C | + 105 C | 50 | 14 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL822 | Bulk | ||||||||
Mfr: RL622-103K-RC TTI: RL622-103K-RC Bourns Availability: 1,000In StockRF Inductors - Leaded 10mH 10% 79KHz 50mA | 1,000In Stock | RF Choke | Radial | Unshielded | 10 mH | 10 % | 50 mA | 25 Ohms | - 55 C | + 105 C | 40 | 300 kHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Bulk | ||||||||
10,000In Stock | RF Choke | Axial | Unshielded | 12 uH | 5 % | 350 mA | 800 mOhms | - 55 C | + 105 C | 45 | 16 MHz | Standard | PCB Mount | 7.11 mm | 2.79 mm | Ferrite | 78F | Bulk | |||||||||
Mfr: ER1641-473KR BULK TTI: ER1641-473KR Delevan Availability: 50In StockRF Inductors - Leaded 39uH 10% 3.6ohm Est Reli ThruHole RF | 50In Stock | Established Reliability | Axial | Shielded | 47 uH | 10 % | 195 mA | 2.11 Ohms | - 55 C | + 105 C | 50 | 27 MHz | PCB Mount | 10.41 mm | 4.11 mm | Iron | M39010/03 | ER1641 | Bulk | ER1641-473KR B25 | |||||||
Mfr: 6100-330K-RC TTI: 6100-330K-RC Bourns Availability: 320In StockRF Inductors - Leaded 33ohm 10% Radial | 320In Stock | RF Choke | Radial | 11 mm x 10.5 mm | Unshielded | 33 uH | 10 % | 3.39 A | 59 mOhms | - 40 C | + 105 C | 10.5 | 10.5 MHz | Standard | PCB Mount | 10.5 mm | 11 mm | Ferrite | Tray | ||||||||
29In Stock | RF Choke | Radial | Unshielded | 100 uH | 10 % | 1.4 A | 280 mOhms | - 55 C | + 105 C | 20 | 3.7 MHz | Standard | PCB Mount | 12.2 mm | 9 mm | Ferrite | Bulk | ||||||||||
Mfr: RL622-104K-RC TTI: RL622-104K-RC Bourns Availability: 500In StockRF Inductors - Leaded 100mH 10% 25KHz 20mA | 500In Stock | RF Choke | Radial | Unshielded | 100 mH | 10 % | 20 mA | 235 Ohms | - 55 C | + 105 C | 20 | 100 kHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Bulk | ||||||||
201In Stock | Molded | Axial | Unshielded | 22 uH | 5 % | 144 mA | 3.3 Ohms | - 25 C | + 105 C | 50 | 25 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Iron | 1025/R, 1026/R | Bulk | 1025-52J B500 | ||||||||
4,380In Stock | RF Choke | Axial | Unshielded | 22 mH | 10 % | 40 mA | 145 Ohms | 9 mA | - 55 C | + 105 C | 50 | 570 kHz | Standard | PCB Mount | 11.43 mm | 4.17 mm | Ferrite | 8250 | Bulk | ||||||||
34In Stock | Molded | Axial | Unshielded | 120 uH | 10 % | 66 mA | 13 Ohms | - 55 C | + 105 C | 30 | 12 MHz | PCB Mount | 6.35 mm | 2.41 mm | Ferrite | 1025/R, 1026/R | Bulk | 1025R-70K B500 | |||||||||
900In Stock | RF Choke | Axial | Unshielded | 27 mH | 10 % | 34 mA | 195 Ohms | 8 mA | - 55 C | + 105 C | 50 | 460 kHz | Standard | PCB Mount | 11.43 mm | 4.17 mm | Ferrite | 8250 | Bulk | ||||||||
Mfr: RL181S-102J-RC TTI: RL181S-102J-RC Bourns Availability: 1,000In StockRF Inductors - Leaded Inductor, Radial | 1,000In Stock | RF Choke | Radial | Shielded | 1 mH | 5 % | 90 mA | 3.4 Ohms | - 55 C | + 105 C | 70 | 770 kHz | Standard | PCB Mount | 14 mm | 10.5 mm | Ferrite | RL181S | Bulk | ||||||||
200In Stock | RF Choke | Radial | Unshielded | 6.8 uH | 20 % | 4.1 A | 35 mOhms | - 55 C | + 105 C | 20 | 29 MHz | Standard | PCB Mount | 12.2 mm | 9 mm | Ferrite | Bulk | ||||||||||
0In Stock | RF Choke | Axial | Unshielded | 220 uH | 5 % | 130 mA | 6.8 Ohms | - 55 C | + 105 C | 60 | 4 MHz | Standard | PCB Mount | 7.11 mm | 2.79 mm | Ferrite | 78F | Bulk | |||||||||
Mfr: RL622-390K-RC TTI: RL622-390K-RC Bourns Availability: 30In StockRF Inductors - Leaded 39uH 10% 2.52MHz 1.5A | 30In Stock | RF Choke | Radial | Unshielded | 39 uH | 10 % | 1.5 A | 100 mOhms | - 55 C | + 105 C | 30 | 6.9 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Bulk | ||||||||
Mfr: 1025R-52J R500 TTI: 1025R-52J Delevan Availability: 500In StockRF Inductors - Leaded 22uH 5% 3.3ohm Molded Unshield Coil | 500In Stock | Molded | Axial | Unshielded | 22 uH | 5 % | 144 mA | 3.3 Ohms | 50 | 25 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1025/R, 1026/R | Reel | 1025R-52J T500 | ||||||||||
9,300In Stock | RF Choke | Axial | Unshielded | 3.3 uH | 5 % | 575 mA | 300 mOhms | - 55 C | + 105 C | 50 | 60 MHz | Standard | PCB Mount | 7.11 mm | 2.79 mm | Ferrite | 78F | Bulk | |||||||||
50In Stock | RF Choke | Radial | Unshielded | 4.7 uH | 20 % | 4.6 A | 30 mOhms | - 55 C | + 105 C | 20 | 51 MHz | Standard | PCB Mount | 12.2 mm | 9 mm | Ferrite | Bulk | ||||||||||
250In Stock | Wirewound | Axial | Unshielded | 100 mH | 5 % | 29 mA | 278 Ohms | - 55 C | + 105 C | 48 | 157 kHz | Standard | PCB Mount | 16.002 mm | 11.176 mm | Ferrite | 70F | Bulk | 70F101AF-LF | ||||||||
Mfr: RL622-330K-RC TTI: RL622-330K-RC Bourns Availability: 1,008In StockRF Inductors - Leaded 33uH 10% 2.52MHz 1.6A | 1,008In Stock | RF Choke | Radial | Unshielded | 33 uH | 10 % | 1.6 A | 90 mOhms | - 55 C | + 105 C | 30 | 7.8 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Bulk | ||||||||
302In Stock | Molded | Axial | Unshielded | 220 nH | 10 % | 1.04 A | 140 mOhms | - 55 C | + 125 C | 33 | 510 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 1025/R, 1026/R | Bulk | 1025-04K B500 | ||||||||
950In Stock | RF Choke | Radial | Unshielded | 330 uH | 10 % | 930 mA | 520 mOhms | - 40 C | + 105 C | 20 | 2.8 MHz | Standard | PCB Mount | 10 mm | 10 mm | Ferrite | RL110 | Bulk | |||||||||
1,000In Stock | Molded | Axial | Unshielded | 330 nH | 5 % | 830 mA | 220 mOhms | 30 | 410 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1025/R, 1026/R | Bulk | 1025-08J B500 |