RF Inductors - Leaded
13,451 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ER1025-12JR TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded .47uH 5% .35ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Unshielded | 470 nH | 5 % | 650 mA | 20.5 mOhms | - 55 C | + 105 C | 30 | 330 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Reel | ER1025-12JR T1000 | ||||||||
Mfr: ER1025-16JR TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded .68uH 5% .6ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Unshielded | 680 nH | 5 % | 495 mA | 20.5 mOhms | - 55 C | + 105 C | 28 | 275 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Reel | ER1025-16JR T1000 | ||||||||
Mfr: ER1025-46JR TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 270uH 5% 25ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Unshielded | 12 uH | 5 % | 155 mA | 20.5 mOhms | - 55 C | + 105 C | 45 | 40 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Reel | ER1025-46JR T1000 | ||||||||
0In Stock | Axial | Unshielded | 1.5 uH | 2 % | 310 mA | 490 mOhms | 40 | 150 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819 | Reel | 0819-28G T1000 | ||||||||||||
0In Stock | Axial | Unshielded | 2.7 uH | 5 % | 236 mA | 850 mOhms | 45 | 110 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819 | Reel | 0819-34J T1000 | ||||||||||||
0In Stock | Axial | Unshielded | 3.3 uH | 10 % | 198 mA | 1.2 Ohms | 45 | 100 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819 | Reel | 0819-36K T1000 | ||||||||||||
0In Stock | Axial | Unshielded | 3.9 uH | 10 % | 178 mA | 1.5 Ohms | 50 | 95 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819 | Reel | 0819-38K T1000 | ||||||||||||
0In Stock | Axial | Unshielded | 4.7 uH | 2 % | 150 mA | 2.1 Ohms | 55 | 88 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819 | Reel | 0819-40G T1000 | ||||||||||||
0In Stock | Axial | Unshielded | 6.8 uH | 3 % | 122 mA | 3.2 Ohms | 55 | 69 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819 | Reel | 0819-44H T1000 | ||||||||||||
0In Stock | Axial | Unshielded | 6.8 uH | 1 % | 122 mA | 3.2 Ohms | 55 | 69 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819 | Reel | 0819-44F T1000 | ||||||||||||
0In Stock | Axial | Unshielded | 8.2 uH | 1 % | 104 mA | 4.4 Ohms | 45 | 52 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819 | Reel | 0819-46F T1000 | ||||||||||||
0In Stock | Axial | Unshielded | 12 uH | 10 % | 126 mA | 3 Ohms | 40 | 31 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819 | Reel | 0819-50K T1000 | ||||||||||||
0In Stock | Axial | Unshielded | 12 uH | 5 % | 126 mA | 3 Ohms | 40 | 31 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819 | Reel | 0819-50J T1000 | ||||||||||||
0In Stock | Molded | Axial | Shielded | 150 uH | 3 % | 75 mA | 7.9 Ohms | 33 | 12 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925-154H T1000 | |||||||||||
0In Stock | Molded | Axial | Shielded | 180 uH | 5 % | 69 mA | 9.4 Ohms | 33 | 11 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925-184J T1000 | |||||||||||
0In Stock | Molded | Axial | Shielded | 220 uH | 5 % | 64 mA | 11 Ohms | 35 | 10 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925-224J T1000 | |||||||||||
0In Stock | Axial | Unshielded | 120 nH | 3 % | 835 mA | 150 mOhms | 35 | 650 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819 | Reel | 0819-02H T1000 | ||||||||||||
0In Stock | Axial | Unshielded | 150 nH | 3 % | 760 mA | 180 mOhms | 35 | 560 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819 | Reel | 0819-04H T1000 | ||||||||||||
0In Stock | Axial | Unshielded | 220 nH | 10 % | 645 mA | 250 mOhms | 30 | 500 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819 | Reel | 0819-08K T1000 | ||||||||||||
0In Stock | Axial | Unshielded | 330 nH | 10 % | 460 mA | 490 mOhms | 25 | 410 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819 | Reel | 0819-12K T1000 | ||||||||||||
0In Stock | Axial | Unshielded | 330 nH | 1 % | 460 mA | 490 mOhms | 25 | 410 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819 | Reel | 0819-12F T1000 | ||||||||||||
0In Stock | Axial | Unshielded | 390 nH | 5 % | 420 mA | 590 mOhms | 25 | 380 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819 | Reel | 0819-14J T1000 | ||||||||||||
0In Stock | Axial | Unshielded | 470 nH | 10 % | 410 mA | 620 mOhms | 25 | 340 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819 | Reel | 0819-16K T1000 | ||||||||||||
0In Stock | Axial | Unshielded | 560 nH | 5 % | 510 mA | 180 mOhms | 40 | 250 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819 | Reel | 0819-18J T1000 | ||||||||||||
0In Stock | Molded | Axial | Unshielded | 270 nH | 10 % | 525 mA | 380 mOhms | 30 | 440 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819/R | Reel | 0819R-10K T1000 |