RF Inductors - Leaded
13,451 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ER1840-10JR TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 2.7uH 10% .28ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Unshielded | 2.7 uH | 10 % | 20.5 mOhms | Standard | PCB Mount | 11.1 mm | 4.75 mm | ER1840 | Reel | ER1840-10JR T1000 | |||||||||||||
Mfr: ER1840-14JR TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 300uH 5% 6.4ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Unshielded | 300 uH | 5 % | 20.5 mOhms | Standard | PCB Mount | 11.1 mm | 4.75 mm | ER1840 | Reel | ER1840-14JR B1000 | |||||||||||||
Mfr: ER1840-34JR TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 47uH 10% 2.11ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Unshielded | 47 uH | 10 % | 20.5 mOhms | Standard | PCB Mount | 11.1 mm | 4.75 mm | ER1840 | Reel | ER1840-34JR B1000 | |||||||||||||
Mfr: ER1025-20JR TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 1uH 5% 1ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Unshielded | 1 uH | 5 % | 385 mA | 20.5 mOhms | - 55 C | + 105 C | 25 | 230 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Reel | ER1025-20JR T1000 | ||||||||
Mfr: ER1025-22JR TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 1.2uH 5% .18ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Unshielded | 1.2 uH | 5 % | 590 mA | 20.5 mOhms | - 55 C | + 105 C | 25 | 150 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Reel | ER1025-22JR T1000 | ||||||||
Mfr: ER1025-26JR TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 1.8uH 5% .3ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Unshielded | 1.8 uH | 5 % | 455 mA | 20.5 mOhms | - 55 C | + 105 C | 30 | 125 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Reel | ER1025-26JR T1000 | ||||||||
Mfr: ER1025-30JR TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 2.7uH 5% .55ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Unshielded | 2.7 uH | 5 % | 335 mA | 20.5 mOhms | - 55 C | + 105 C | 37 | 100 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Reel | ER1025-30JR T1000 | ||||||||
Mfr: ER1025-34JR TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 3.9uH 5% 1ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Unshielded | 3.9 uH | 5 % | 250 mA | 20.5 mOhms | - 55 C | + 105 C | 45 | 80 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Reel | ER1025-34JR T1000 | ||||||||
Mfr: ER1025-44JR TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 220uH 5% 21ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Unshielded | 10 uH | 5 % | 130 mA | 20.5 mOhms | - 55 C | + 105 C | 55 | 50 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Reel | ER1025-44JR T1000 | ||||||||
Mfr: ER1025-54JR TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 560uH 5% 46ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Unshielded | 27 uH | 5 % | 135 mA | 20.5 mOhms | - 55 C | + 105 C | 50 | 20 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Reel | ER1025-54JR T1000 | ||||||||
Mfr: ER1025-62JR TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded .1uH 10% .08ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Unshielded | 56 uH | 10 % | 100 mA | 20.5 mOhms | - 55 C | + 105 C | 45 | 18 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Reel | ER1025-62JR T1000 | ||||||||
Mfr: ER1025-86JR TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded .82uH 5% .22ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Unshielded | 560 uH | 5 % | 35 mA | 20.5 mOhms | - 55 C | + 105 C | 30 | 5 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Reel | ER1025-86JR T1000 | ||||||||
Mfr: ER1537-20KM TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 27uH 10% 2.6ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | 27 uH | 10 % | 31 Ohms | Standard | PCB Mount | 9.53 mm | 3.96 mm | ER1537 | Reel | ER1537-20KM T1000 | ||||||||||||||
Mfr: ER1537-23JM TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded .1uH 5% .025ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | 100 nH | 5 % | 31 Ohms | Standard | PCB Mount | 9.53 mm | 3.96 mm | ER1537 | Reel | ER1537-23JM B1000 | ||||||||||||||
Mfr: ER1840-136JP TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 20uH 5% 2.2ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Unshielded | 20 uH | 5 % | 31 Ohms | Standard | PCB Mount | 11.1 mm | 4.75 mm | ER1840 | Reel | ER1840-136JP T1000 | |||||||||||||
Mfr: ER1840-38KP TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded .56uH 10% .33ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Unshielded | 560 nH | 10 % | 31 Ohms | Standard | PCB Mount | 11.1 mm | 4.75 mm | ER1840 | Reel | ER1840-38KP T1000 | |||||||||||||
Mfr: ER1025-44KP TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 220uH 10% 21ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Unshielded | 10 uH | 10 % | 130 mA | 31 Ohms | - 55 C | + 105 C | 55 | 50 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Reel | ER1025-44KP T1000 | ||||||||
Mfr: ER1537-01KP TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 3.3uH 5% 2ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | 3.3 uH | 5 % | 31 Ohms | Standard | PCB Mount | 9.53 mm | 3.96 mm | ER1537 | Reel | ER1537-01KP T1000 | ||||||||||||||
Mfr: ER1537-02KP TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 3.6uH 5% 2.3ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | 3.6 uH | 5 % | 31 Ohms | Standard | PCB Mount | 9.53 mm | 3.96 mm | ER1537 | Reel | ER1537-02KP T1000 | ||||||||||||||
Mfr: ER1537-106JP TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 560uH 10% 1.5ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | 560 uH | 10 % | 31 Ohms | Standard | PCB Mount | 9.53 mm | 3.96 mm | ER1537 | Reel | ER1537-106JP B1000 | ||||||||||||||
Mfr: ER1537-10JP TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 10uH 10% .9ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | 10 uH | 10 % | 31 Ohms | Standard | PCB Mount | 9.53 mm | 3.96 mm | ER1537 | Reel | ER1537-10JP T1000 | ||||||||||||||
Mfr: ER1840-07KM TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 2uH 5% .19ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Unshielded | 2 uH | 5 % | 31 Ohms | Standard | PCB Mount | 11.1 mm | 4.75 mm | ER1840 | Reel | ER1840-07KM T1000 | |||||||||||||
Mfr: ER1025-55JP TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 620uH 5% 60ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Unshielded | 30 uH | 5 % | 130 mA | 31 Ohms | - 55 C | + 105 C | 45 | 24 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Reel | ER1025-55JP T1000 | ||||||||
Mfr: ER1537-31JP TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 110uH 5% 3.6ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | 110 uH | 5 % | 31 Ohms | Standard | PCB Mount | 9.53 mm | 3.96 mm | ER1537 | Reel | ER1537-31JP T1000 | ||||||||||||||
Mfr: ER1537-40KP TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 1.5uH 5% .12ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | 1.5 uH | 5 % | 31 Ohms | Standard | PCB Mount | 9.53 mm | 3.96 mm | ER1537 | Reel | ER1537-40KP T1000 |