RF Inductors - Leaded
13,451 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RL1218-102-R TTI: Not Assigned Eaton Electronics Availability: 0In StockRF Inductors - Leaded 1000uH .992A | 0In Stock | Radial | Unshielded | 1 mH | 10 % | 677 mA | 1.23 Ohms | - 40 C | + 125 C | 1 MHz | Standard | PCB Mount | 18 mm | 12.2 mm | Ferrite | RL1218 | Reel | ||||||||||
Mfr: RL1218-562-R TTI: Not Assigned Eaton Electronics Availability: 0In StockRF Inductors - Leaded 5600uH .418A | 0In Stock | Radial | Unshielded | 5.6 mH | 10 % | 305 mA | 6.11 Ohms | - 40 C | + 125 C | 400 kHz | Standard | PCB Mount | 18 mm | 12.2 mm | Ferrite | RL1218 | Reel | ||||||||||
0In Stock | Established Reliability | Axial | Unshielded | 180 nH | 5 % | 1.81 A | 55 mOhms | - 55 C | + 125 C | 50 | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | ER1537 | Reel | ||||||||||
0In Stock | Established Reliability | Axial | Unshielded | 180 nH | 10 % | 1.81 A | 55 mOhms | - 55 C | + 125 C | 50 | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | ER1537 | Reel | ||||||||||
0In Stock | Established Reliability | Axial | Unshielded | 1 uH | 5 % | 785 mA | 290 mOhms | - 55 C | + 125 C | 50 | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | ER1537 | Reel | ||||||||||
0In Stock | Established Reliability | Axial | Unshielded | 1 uH | 10 % | 785 mA | 290 mOhms | - 55 C | + 125 C | 50 | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | ER1537 | Reel | ||||||||||
0In Stock | Molded | Axial | 560 nH | 10 % | 860 mOhms | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1025/R, 1026/R | Reel | 1025R-14KTR T1000 | |||||||||||||||
0In Stock | Molded | Axial | Unshielded | 470 nH | 10 % | 410 mA | 620 mOhms | 25 | 340 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819/R | Reel | 0819R-16K T1000 | |||||||||||
0In Stock | Molded | Axial | 6.8 uH | 860 mOhms | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819/R | Reel | 0819R-44KTR T1000 | ||||||||||||||||
Mfr: 78FR18M-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded RF CHOKE .18uH 10% CONFORMAL COATED | 0In Stock | RF Choke | Axial | Unshielded | 180 nH | 20 % | 1.15 A | 73 mOhms | - 55 C | + 105 C | 20 | 380 MHz | Standard | PCB Mount | 7.11 mm | 2.79 mm | Ferrite | 78F | Bulk | ||||||||
Mfr: ER1025-18JM TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded .82uH 5% .85ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Unshielded | 820 nH | 5 % | 415 mA | 31 Ohms | - 55 C | + 105 C | 28 | 250 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Reel | ER1025-18JM T1000 | ||||||||
Mfr: ER1641-181KP TTI: Not Assigned Delevan Availability: 0In StockRF Inductors - Leaded 8.2uH 10% 2.7ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Shielded | 180 nH | 10 % | 1.3 A | 47 mOhms | 50 | 250 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Reel | ER1641-181KP T25 | ||||||||||
Mfr: ER1641-683KP TTI: Not Assigned Delevan Availability: Not Available OnlineRF Inductors - Leaded 68uH 10% 2.44ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | Shielded | 68 uH | 10 % | 180 mA | 2.44 Ohms | 50 | 21 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Reel | ER1641-683KP T1000 | ||||||||||
0In Stock | Axial | Unshielded | 4.7 uH | 3 % | 150 mA | 2.1 Ohms | 55 | 88 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819 | Reel | 0819-40H T1000 | ||||||||||||
0In Stock | Axial | Unshielded | 5.6 uH | 1 % | 130 mA | 2.8 Ohms | 55 | 78 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819 | Reel | 0819-42F T1000 | ||||||||||||
0In Stock | Axial | Unshielded | 8.2 uH | 2 % | 104 mA | 4.4 Ohms | 45 | 52 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819 | Reel | 0819-46G T1000 | ||||||||||||
0In Stock | Axial | Unshielded | 18 uH | 10 % | 112 mA | 3.8 Ohms | 40 | 23 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819 | Reel | 0819-54K T1000 | ||||||||||||
0In Stock | Axial | Unshielded | 27 uH | 10 % | 100 mA | 4.7 Ohms | 45 | 17 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819 | Reel | 0819-58K T1000 | ||||||||||||
0In Stock | Axial | Unshielded | 33 uH | 2 % | 95 mA | 5.2 Ohms | 45 | 15 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819 | Reel | 0819-60G T1000 | ||||||||||||
0In Stock | Molded | Axial | Shielded | 220 uH | 10 % | 64 mA | 11 Ohms | 35 | 10 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Reel | 0925-224K T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 560 uH | 3 % | 28 mA | 60 Ohms | 35 | 5 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819/R | Reel | 0819R-90H T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 560 uH | 1 % | 28 mA | 60 Ohms | 35 | 5 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819/R | Reel | 0819R-90F T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 680 uH | 10 % | 27 mA | 66 Ohms | 35 | 4.5 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819/R | Reel | 0819R-92K T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 680 uH | 5 % | 27 mA | 66 Ohms | 35 | 4.5 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819/R | Reel | 0819R-92J T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 1 mH | 10 % | 24.5 mA | 79 Ohms | 35 | 3.3 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819/R | Reel | 0819R-96K T1000 |