RF Inductors - Leaded
13,451 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1537R-14K R500 TTI: 1537R-14K Delevan Availability: 0In StockRF Inductors - Leaded 1.2uH 10% .42ohm Molded Unshield Coil | 0In Stock | Molded | Axial | Unshielded | 1.2 uH | 10 % | 730 mA | 420 mOhms | - 55 C | + 125 C | 33 | 180 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | 1537/R | Reel | 1537R-14K T1000 | |||||||
Mfr: ER1641-224KR TTI: ER1641-224KR Delevan Availability: 0In StockRF Inductors - Leaded 12uH 5% 2.7ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Shielded | 220 uH | 10 % | 125 mA | 5 Ohms | 55 | 7.5 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Bulk | ER1641-224KR T25 | ||||||||||
Mfr: ER1641-332KP TTI: ER1641-332KP Delevan Availability: 0In StockRF Inductors - Leaded 3.3uH 10% .35ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Shielded | 3.3 uH | 10 % | 480 mA | 350 mOhms | 44 | 85 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Reel | ER1641-332KP T1000 | ||||||||||
Mfr: ER1641-391KR TTI: ER1641-391KR Delevan Availability: 0In StockRF Inductors - Leaded 30uH 5% 3.4ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Shielded | 390 nH | 10 % | 670 mA | 180 mOhms | 44 | 250 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Bulk | ER1641-391KR T25 | ||||||||||
0In Stock | Axial | Shielded | 680 nH | 10 % | 430 mA | 240 mOhms | 39 | 180 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 0925/R | Bulk | 0925-681K T1000 | ||||||||||||
Mfr: 1025R-92J BULK TTI: 1025R-92J Delevan Availability: 0In StockRF Inductors - Leaded 1000uH 5% 72ohm Molded Unshield Coil | 0In Stock | Molded | Axial | Unshielded | 1 mH | 5 % | 28 mA | 72 Ohms | 30 | 3.4 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1025/R, 1026/R | Bulk | 1025R-92J T500 | ||||||||||
Mfr: ER1025-56KR TTI: ER1025-56KR Delevan Availability: 0In StockRF Inductors - Leaded 680uH 10% 60ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Unshielded | 33 uH | 10 % | 130 mA | 137 mOhms | - 55 C | + 105 C | 45 | 24 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Bulk | ER1025-56KR T1000 | ||||||||
0In Stock | Molded | Axial | Shielded | 4.7 uH | 10 % | 390 mA | 550 mOhms | - 55 C | + 105 C | 44 | 70 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Iron | 1641/R | Reel | 1641R-472K B500 | ||||||||
Mfr: ER1537-22KR TTI: ER1537-22KR Delevan Availability: 0In StockRF Inductors - Leaded .1uH 5% .025ohm Est Reli ThruHole RF | 0In Stock | Axial | Unshielded | 2.7 uH | 10 % | 385 mA | 1.2 Ohms | Standard | PCB Mount | 9.53 mm | 3.96 mm | ER1537 | Bulk | ER1537-22KR B1000 | |||||||||||||
Mfr: ER1641-683KR TTI: ER1641-683KR Delevan Availability: 0In StockRF Inductors - Leaded 62uH 5% 6.7ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Shielded | 68 uH | 10 % | 180 mA | 2.44 Ohms | 50 | 21 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Bulk | ER1641-683KR T25 | ||||||||||
0In Stock | Molded | Axial | Unshielded | 33 uH | 10 % | 130 mA | 3.4 Ohms | - 55 C | + 125 C | 45 | 24 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 1025/R, 1026/R | Bulk | 1025-56K B500 | ||||||||
0In Stock | Molded | Axial | Unshielded | 470 uH | 10 % | 36 mA | 42 Ohms | 30 | 6 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Ferrite | 1025/R, 1026/R | Bulk | 1025-84K B500 | ||||||||||
0In Stock | Molded | Axial | Unshielded | 820 nH | 10 % | 420 mA | 850 mOhms | - 55 C | + 125 C | 28 | 250 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 1025/R, 1026/R | Reel | 1025-18K B500 | ||||||||
0In Stock | Molded | Axial | Shielded | 150 uH | 10 % | 143 mA | 4.1 Ohms | - 55 C | + 105 C | 55 | 8.5 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | 1641/R | Reel | 1641R-154K T500 | |||||||||
Mfr: ER1641-122KR TTI: ER1641-122KR Delevan Availability: 0In StockRF Inductors - Leaded 750uH 5% 13ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Shielded | 1.2 uH | 10 % | 895 mA | 100 mOhms | 44 | 130 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Bulk | ER1641-122KR T1000 | ||||||||||
Mfr: 1026-06K BULK TTI: 1026-06K Delevan Availability: 0In StockRF Inductors - Leaded .039uH 10% .04ohm Molded Unshield Coil | 0In Stock | Molded | Axial | Unshielded | 39 nH | 10 % | 1.9 A | 40 mOhms | 40 | 825 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1025/R, 1026/R | Bulk | 1026-06K T1000 | ||||||||||
Mfr: ER1025-42KR TTI: ER1025-42KR Delevan Availability: 0In StockRF Inductors - Leaded 180uH 10% 17ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Unshielded | 8.2 uH | 10 % | 155 mA | 137 mOhms | - 55 C | + 105 C | 55 | 55 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Bulk | ER1025-42KR T1000 | ||||||||
Mfr: ER1641-562KR BULK TTI: ER1641-562KR Delevan Availability: 0In StockRF Inductors - Leaded 5.6uH 10% .72ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Shielded | 5.6 uH | 10 % | 335 mA | 720 mOhms | 44 | 65 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Bulk | ER1641-562KR T1000 | ||||||||||
Mfr: 78F1R8K-TR-RC TTI: 78F1R8K-TR-RC Bourns Availability: 0In StockRF Inductors - Leaded RF CHOKE 1.8uH 5% CONFORMAL COATED | 0In Stock | RF Choke | Axial | Unshielded | 1.8 uH | 10 % | 655 mA | 230 mOhms | - 55 C | + 105 C | 50 | 125 MHz | Standard | PCB Mount | 7.11 mm | 2.79 mm | Ferrite | 78F | Reel | ||||||||
Mfr: ER1025-16KR TTI: ER1025-16KR Delevan Availability: 0In StockRF Inductors - Leaded .68uH 10% .6ohm Est Reli ThruHole RF | 0In Stock | Axial | Unshielded | 680 nH | 10 % | 495 mA | 600 mOhms | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Bulk | ER1025-16KR T1000 | |||||||||||||
Mfr: ER1641-221KR TTI: ER1641-221KR Delevan Availability: 0In StockRF Inductors - Leaded 11uH 5% 2.7ohm Est Reli ThruHole RF | 0In Stock | Axial | 220 uH | 600 mOhms | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Bulk | ER1641-221KR T25 | ||||||||||||||||
Mfr: ER1840-17JR TTI: ER1840-17JR Delevan Availability: 0In StockRF Inductors - Leaded 33uH 5% 1.37ohm Est Reli ThruHole RF | 0In Stock | Axial | Unshielded | 3 uH | 5 % | 945 mA | 140 mOhms | Standard | PCB Mount | 11.1 mm | 4.75 mm | ER1840 | Bulk | ER1840-17JR B1000 | |||||||||||||
Mfr: ER1025-68JR TTI: ER1025-68JR Delevan Availability: 0In StockRF Inductors - Leaded .18uH 10% .055ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Unshielded | 100 uH | 10 % | 84 mA | 20.5 mOhms | - 55 C | + 105 C | 50 | 13 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Bulk | ER1025-68JR T1000 | ||||||||
Mfr: ER1537-00KR TTI: ER1537-00KR Delevan Availability: 0In StockRF Inductors - Leaded 2.7uH 5% 1.2ohm Est Reli ThruHole RF | 0In Stock | Axial | 150 nH | 10 % | 12 mOhms | Standard | PCB Mount | 9.53 mm | 3.96 mm | ER1537 | Bulk | ER1537-00KR T1000 | |||||||||||||||
Mfr: ER1537-12KR TTI: ER1537-12KR Delevan Availability: 0In StockRF Inductors - Leaded 13uH 5% 1.4ohm Est Reli ThruHole RF | 0In Stock | Axial | Unshielded | 1 uH | 10 % | 650 mA | 290 mOhms | 33 | 180 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | M39010/06 | ER1537 | Reel | ER1537-12KR T1000 |