RF Inductors - Leaded
13,452 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ER1025-92JR TTI: ER1025-92JR Delevan Availability: 0In StockRF Inductors - Leaded 1.5uH 5% .5ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Unshielded | 1 mH | 5 % | 28 mA | 20.5 mOhms | - 55 C | + 105 C | 30 | 3.4 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Bulk | ER1025-92JR T1000 | ||||||||
Mfr: ER1641-222KR R25 TTI: ER1641-222KR Delevan Availability: 0In StockRF Inductors - Leaded .75uH 5% .205ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Shielded | 2.2 uH | 10 % | 650 mA | 190 mOhms | - 55 C | + 105 C | 44 | 100 MHz | PCB Mount | 10.41 mm | 4.11 mm | Iron | M39010/02 | ER1641 | Reel | ER1641-222KR T1000 | |||||||
Mfr: ER1840-00LR TTI: ER1840-00LR Delevan Availability: Not Available OnlineRF Inductors - Leaded 200uH 5% 5ohm Est Reli ThruHole RF | Not Available Online | Established Reliability | Axial | 200 uH | 5 % | 137 mOhms | Standard | PCB Mount | 11.1 mm | 4.75 mm | ER1840 | Bulk | ER1840-00LR B1000 | ||||||||||||||
Mfr: ER1641-224KP TTI: ER1641-224KP Delevan Availability: 0In StockRF Inductors - Leaded 220uH 10% 5ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Shielded | 220 uH | 10 % | 125 mA | 5 Ohms | 55 | 7.5 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Reel | ER1641-224KP T1000 | ||||||||||
Mfr: 1537R-20K R500 TTI: 1537R-20K Delevan Availability: 0In StockRF Inductors - Leaded 2.2uH 10% .95ohm Molded Unshield Coil | 0In Stock | Molded | Axial | Unshielded | 2.2 uH | 10 % | 485 mA | 950 mOhms | - 55 C | + 125 C | 33 | 135 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | 1537/R | Reel | 1537R-20K T1000 | |||||||
Mfr: ER1641-104KP TTI: ER1641-104KP Delevan Availability: 0In StockRF Inductors - Leaded 68uH 5% 2.44ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Shielded | 100 uH | 10 % | 160 mA | 3.12 Ohms | 50 | 10 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Bulk | ER1641-104KP T1000 | ||||||||||
Mfr: 1026-10H R500 TTI: 1026-10H Delevan Availability: 0In StockRF Inductors - Leaded .056uH 3% .05ohm Molded Unshield Coil | 0In Stock | Molded | Axial | Unshielded | 56 nH | 3 % | 1.7 A | 50 mOhms | 40 | 775 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1025/R, 1026/R | Reel | 1026-10H T1000 | ||||||||||
Mfr: 1945-01K R500 TTI: 1945-01K Delevan Availability: 0In StockRF Inductors - Leaded 2.7uH 10% .11ohm Unshield Molded Coil | 0In Stock | Molded | Axial | Unshielded | 2.7 uH | 10 % | 1.6 A | 110 mOhms | 55 | 88 MHz | Standard | PCB Mount | 11.35 mm | 4.9 mm | 1945/R | Reel | 1945-01K T1000 | ||||||||||
Mfr: ER1641-102KR TTI: ER1641-102KR Delevan Availability: 0In StockRF Inductors - Leaded .68uH 5% .45ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Shielded | 1 uH | 10 % | 1.07 A | 70 mOhms | 44 | 140 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Bulk | ER1641-102KR T1000 | ||||||||||
Mfr: ER1641-153KR TTI: ER1641-153KR Delevan Availability: 0In StockRF Inductors - Leaded .91uH 5% .07ohm Est Reli ThruHole RF | 0In Stock | Axial | Unshielded | 15 uH | 10 % | 315 mA | 800 mOhms | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Bulk | ER1641-153KR T1000 | |||||||||||||
Mfr: ER1025-52KR TTI: ER1025-52KR Delevan Availability: 0In StockRF Inductors - Leaded 470uH 10% 42ohm Est Reli ThruHole RF | 0In Stock | Axial | 22 uH | 860 mOhms | Standard | PCB Mount | 6.35 mm | 2.41 mm | M39010/09 | ER1025 | Bulk | ER1025-52KR T1000 | |||||||||||||||
Mfr: ER1641-823KM TTI: ER1641-823KM Delevan Availability: 0In StockRF Inductors - Leaded 82uH 10% 2.7ohm Est Reli ThruHole RF | 0In Stock | Axial | 82 uH | 78 mOhms | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Bulk | ER1641-823KM T1000 | ||||||||||||||||
Mfr: ER1537-12KM TTI: ER1537-12KM Delevan Availability: 0In StockRF Inductors - Leaded 12uH 10% 1.1ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | 12 uH | 10 % | 31 Ohms | Standard | PCB Mount | 9.53 mm | 3.96 mm | ER1537 | Reel | ER1537-12KM T1000 | ||||||||||||||
0In Stock | Axial | 1.5 mH | 4.3 Ohms | Standard | PCB Mount | 14.22 mm | 5.46 mm | 2500/R | Reel | 2500-36J T500 | |||||||||||||||||
Mfr: ER1641-332KR TTI: ER1641-332KR Delevan Availability: 0In StockRF Inductors - Leaded 3.3uH 10% .35ohm Est Reli ThruHole RF | 0In Stock | Axial | PCB Mount | ER1641 | Reel | ER1641-332KR T1000 | |||||||||||||||||||||
Mfr: ER1641-223KM TTI: ER1641-223KM Delevan Availability: 0In StockRF Inductors - Leaded 22uH 10% .96ohm Est Reli ThruHole RF | 0In Stock | Axial | 22 uH | 10 % | Standard | PCB Mount | ER1641 | Bulk | ER1641-223KM T1000 | ||||||||||||||||||
Mfr: 5300-13-TR-RC TTI: 5300-13-TR-RC Bourns Availability: 0In StockRF Inductors - Leaded 10uH 10% RF CHOKE | 0In Stock | RF Choke | Axial | 10 uH | 10 % | 1.5 A | 95 mOhms | - 55 C | + 105 C | 25 MHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | 5300 | Reel | |||||||||||
Mfr: ER1641-273KR TTI: M39010/03A270KR Delevan Availability: 0In StockRF Inductors - Leaded DVNM39010/03A270KR | 0In Stock | Axial | 27 uH | 10 % | 260 mA | 1.19 Ohms | - 55 C | + 105 C | 45 | 38 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER | Bulk | M39010/03A270KR B50 | ||||||||||
0In Stock | Molded | Axial | Unshielded | 100 uH | 10 % | 84 mA | 8 Ohms | - 55 C | + 125 C | 50 | 13 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 1025/R, 1026/R | Bulk | 1025-68K B500 | ||||||||
0In Stock | Molded | Axial | Shielded | 330 uH | 10 % | 115 mA | 6.4 Ohms | - 55 C | + 105 C | 55 | 6.5 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | 1641/R | Bulk | 1641-334K T500 | ||||||||
Mfr: ER1641-154KR TTI: ER1641-154KR Delevan Availability: 0In StockRF Inductors - Leaded 6.8uH 10% 2ohm Est Reli ThruHole RF | 0In Stock | Axial | Unshielded | 150 uH | 10 % | 140 mA | 4.1 Ohms | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Bulk | ER1641-154KR T25 | |||||||||||||
0In Stock | Molded | Axial | Unshielded | 68 uH | 5 % | 176 mA | 3.3 Ohms | 55 | 11 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 1537/R | Reel | 1537-68J T1000 | |||||||||||
Mfr: 1537R-32K BULK TTI: 1537R-32K Delevan Availability: 0In StockRF Inductors - Leaded 6.8uH 10% .5ohm Molded Unshield Coil | 0In Stock | Molded | Axial | Unshielded | 6.8 uH | 10 % | 450 mA | 500 mOhms | 50 | 55 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 1537/R | Bulk | 1537R-32K T1000 | ||||||||||
Mfr: 4470-45J BULK TTI: 4470-45J Delevan Availability: 0In StockRF Inductors - Leaded 4.7mH, 5 %, 95mA Molded Unshield Coil | 0In Stock | Molded | Axial | Unshielded | 4.7 mH | 5 % | 95 mA | 53 Ohms | 65 | 760 kHz | Standard | PCB Mount | 23.11 mm | 7.87 mm | 4470/R | Bulk | 4470-45J T1000 | ||||||||||
Mfr: ER1641-103KR TTI: ER1641-103KR Delevan Availability: 0In StockRF Inductors - Leaded 6.8uH 5% 1.02ohm Est Reli ThruHole RF | 0In Stock | Established Reliability | Axial | Shielded | 10 uH | 10 % | 220 mA | 1.62 Ohms | 50 | 46 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Bulk | ER1641-103KR T1000 |