RF Inductors - Leaded
13,452 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 77F6R8K-TR-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Axial Conformal Coa | 0In Stock | RF Choke | Axial | 10 % | 590 mOhms | Standard | PCB Mount | 10.41 mm | 3.99 mm | Ferrite | 77F | Reel | |||||||||||||||
Mfr: RL895-270K-RC-M9 TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Radial | 0In Stock | Radial | Unshielded | 27 uH | 10 % | 1.6 A | 60 mOhms | - 30 C | + 100 C | 40 | 8 MHz | Standard | PCB Mount | 9.5 mm | 7.8 mm | Ferrite | RL895 | Bulk | |||||||||
0In Stock | Molded | Axial | Unshielded | 120 nH | 10 % | 1.3 A | 90 mOhms | - 55 C | + 125 C | 40 | 640 MHz | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 1025/R, 1026/R | Bulk | 1025-96K B500 | |||||||||
Not Available Online | Molded | Axial | Unshielded | 20 uH | 5 % | 195 mA | 2.5 Ohms | - 55 C | + 125 C | 75 | 30 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | 511R | Reel | 511R-52J T1000 | ||||||||
Mfr: 6100-390K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 39ohm 10% Radial | 0In Stock | RF Choke | Radial | 11 mm x 10.5 mm | Unshielded | 39 uH | 10 % | 3.08 A | 79 mOhms | - 40 C | + 105 C | 9.4 | 9.4 MHz | Standard | PCB Mount | 10.5 mm | 11 mm | Ferrite | Tray | ||||||||
Not Available Online | Wirewound | Radial | 6.5 mm x 8.5 mm | Unshielded | 150 uH | 10 % | 580 mA | 490 mOhms | 0 C | + 70 C | 90 | 5.7 MHz | Standard | PCB Mount | 8.5 mm | 6.5 mm | Ferrite | 1700 | Bulk | ||||||||
Mfr: SC0914102K TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockRF Inductors - Leaded SC0914 1000uH 10% | 0In Stock | RF Choke | Radial | Shielded | 1 mH | 10 % | 300 uA | 2.1 Ohms | - 20 C | + 80 C | 1.3 MHz | Standard | PCB Mount | 12 mm | 8.7 mm | Bulk | 5-1624055-5 | ||||||||||
Mfr: 6100-221K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 220ohm 10% Radial | 0In Stock | RF Choke | Radial | 11 mm x 10.5 mm | Unshielded | 220 uH | 10 % | 1.32 A | 350 mOhms | - 40 C | + 105 C | 3.5 | 3.5 MHz | Standard | PCB Mount | 10.5 mm | 11 mm | Ferrite | Tray | ||||||||
Mfr: 6100-681K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 680ohm 10% Radial | 0In Stock | Radial | 11 mm x 10.5 mm | Unshielded | 680 uH | 10 % | 760 mA | 1.09 Ohms | - 40 C | + 105 C | 2 | 2 MHz | Standard | PCB Mount | 10.5 mm | 11 mm | Ferrite | Tray | |||||||||
Mfr: RL622-122K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 1.2mH 10% 252KHz 130mA | 0In Stock | Radial | 1.2 mH | 10 % | 130 mA | 4 Ohms | - 55 C | + 105 C | 50 | 1.1 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Bulk | ||||||||||
Mfr: RL622-182K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 1.8mH 10% 252KHz 80mA | 0In Stock | RF Choke | Radial | Unshielded | 1.8 mH | 10 % | 80 mA | 6.4 Ohms | - 55 C | + 105 C | 20 | 1 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Bulk | ||||||||
Mfr: RL622-183K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Radial | 0In Stock | RF Choke | Radial | Unshielded | 18 mH | 10 % | 40 mA | 40 Ohms | - 55 C | + 105 C | 30 | 200 kHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Bulk | ||||||||
Mfr: RL822-561K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Radial | 0In Stock | Radial | 560 uH | 10 % | 230 mA | 1.53 Ohms | - 55 C | + 105 C | 20 | 1.8 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | RL822 | Bulk | |||||||||||
Mfr: RL822-821K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Radial | 0In Stock | Radial | 820 uH | 10 % | 180 mA | 2.7 Ohms | - 55 C | + 105 C | 20 | 1.5 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | RL822 | Bulk | |||||||||||
Mfr: RL824-221K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Radial | 0In Stock | RF Choke | Radial | Unshielded | 220 uH | 10 % | 820 mA | 280 mOhms | - 55 C | + 105 C | 35 | 1.9 MHz | Standard | PCB Mount | 15.5 mm | 10.5 mm | Ferrite | RL824 | Bulk | ||||||||
Mfr: RL824-331K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 330uH 10% 1KHz 560mA | 0In Stock | Radial | Unshielded | 330 uH | 10 % | 560 mA | 500 mOhms | - 55 C | + 105 C | 35 | 1.5 MHz | Standard | PCB Mount | 15.5 mm | 10.5 mm | Ferrite | RL824 | Bulk | |||||||||
0In Stock | RF Choke | Axial | Unshielded | 18 mH | 10 % | 48 mA | 104 Ohms | 10 mA | - 55 C | + 105 C | 50 | 720 kHz | Standard | PCB Mount | 11.43 mm | 4.17 mm | Ferrite | 8250 | Bulk | ||||||||
Not Available Online | Molded | Axial | Unshielded | 1.8 uH | 10 % | 480 mA | 300 mOhms | - 55 C | + 105 C | 30 | 125 MHz | PCB Mount | 6.35 mm | 2.41 mm | Iron | 1025/R, 1026/R | Reel | 1025R-26K T500 | |||||||||
0In Stock | RF Choke | Radial | Unshielded | 5.6 mH | 10 % | 120 mA | 11.5 Ohms | - 40 C | + 125 C | 50 | 550 kHz | Standard | PCB Mount | 9.5 mm | 7.8 mm | Ferrite | RL895 | Bulk | |||||||||
0In Stock | RF Choke | Axial | Unshielded | 5.6 uH | 10 % | 1.6 A | 74 mOhms | 1.3 A | - 55 C | + 105 C | 64 MHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | Ferrite | 5300 | Bulk | |||||||||
0In Stock | Radial | Unshielded | 15 uH | 10 % | 2.1 A | 50 mOhms | Standard | PCB Mount | 9.5 mm | 7.8 mm | RL895 | Bulk | |||||||||||||||
0In Stock | Molded | Axial | Shielded | 56 uH | 10 % | 194 mA | 2.23 Ohms | - 55 C | + 105 C | 50 | 25 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | 1641/R | Bulk | 1641R-563K B500 | ||||||||
0In Stock | RF Choke | Axial | Unshielded | 470 uH | 10 % | 240 mA | 3.4 Ohms | 140 mA | - 55 C | + 105 C | 1.4 MHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | Ferrite | 5300 | Bulk | |||||||||
0In Stock | Radial | Unshielded | 2.7 mH | 10 % | 170 mA | 4.94 Ohms | Standard | PCB Mount | 9.5 mm | 7.8 mm | RL895 | Bulk | |||||||||||||||
0In Stock | RF Choke | Radial | Unshielded | 160 uH | 10 % | 780 mA | 202 mOhms | - 40 C | + 105 C | 20 | 2.5 MHz | Standard | PCB Mount | 10 mm | 10 mm | Ferrite | RL110 | Bulk |