RF Inductors - Leaded
13,452 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Molded | Axial | Unshielded | 2.7 uH | 10 % | 430 mA | 1.2 Ohms | - 55 C | + 105 C | 33 | 120 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Iron | 1537/R | Reel | 1537-22K T500 | ||||||||
0In Stock | Molded | Axial | Unshielded | 22 uH | 10 % | 202 mA | 2.5 Ohms | - 55 C | + 125 C | 75 | 30 MHz | PCB Mount | 9.53 mm | 3.96 mm | 3.96 mm | Phenolic | 1537/R | Bulk | 1537-44K B500 | ||||||||
Not Available Online | Molded | Axial | Unshielded | 5.6 uH | 10 % | 195 mA | 1.8 Ohms | - 55 C | + 125 C | 50 | 65 MHz | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 1025/R, 1026/R | Bulk | 1025-38K B500 | |||||||||
0In Stock | Molded | Axial | Unshielded | 6.8 uH | 10 % | 185 mA | 2 Ohms | - 55 C | + 125 C | 50 | 60 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Iron | 1025/R, 1026/R | Bulk | 1025R-40K B500 | ||||||||
0In Stock | RF Choke | Radial | Unshielded | 680 uH | 10 % | 590 mA | 1.6 Ohms | - 55 C | + 105 C | 20 | 1.6 MHz | Standard | PCB Mount | 12.2 mm | 9 mm | Ferrite | Bulk | ||||||||||
0In Stock | Molded | Axial | Unshielded | 390 nH | 10 % | 710 mA | 300 mOhms | - 55 C | + 125 C | 30 | 365 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 1025/R, 1026/R | Bulk | 1025R-10K B500 | ||||||||
0In Stock | RF Choke | Radial | Unshielded | 82 uH | 10 % | 1.3 A | 230 mOhms | - 55 C | + 105 C | 30 | 4.1 MHz | Standard | PCB Mount | 12.2 mm | 9 mm | Ferrite | Bulk | ||||||||||
Mfr: 77F331J-TR-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Axial Conformal Coa | 0In Stock | RF Choke | Axial | Unshielded | 330 uH | 5 % | 137 mA | 6.5 Ohms | - 55 C | + 105 C | 60 | 2.4 MHz | Standard | PCB Mount | 10.41 mm | 3.99 mm | Ferrite | 77F | Reel | ||||||||
0In Stock | Molded | Axial | Unshielded | 470 nH | 5 % | 660 mA | 350 mOhms | 30 | 330 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1025/R, 1026/R | Reel | 1025R-12J T500 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 6.8 uH | 5 % | 185 mA | 2 Ohms | 50 | 60 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1025/R, 1026/R | Reel | 1025R-40J T500 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 100 nH | 10 % | 895 mA | 130 mOhms | 35 | 680 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819/R | Reel | 0819R-00K T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 15 uH | 5 % | 157 mA | 2.8 Ohms | 45 | 35 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1025/R, 1026/R | Reel | 1025-48J T1000 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 180 nH | 5 % | 1.12 A | 120 mOhms | - 55 C | + 125 C | 35 | 550 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 1025/R, 1026/R | Reel | 1025-02J T1000 | ||||||||
0In Stock | Molded | Axial | Unshielded | 4.7 uH | 5 % | 239 mA | 1.2 Ohms | - 55 C | + 105 C | 45 | 75 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Iron | 1025/R, 1026/R | Bulk | 1025R-36J B500 | ||||||||
Not Available Online | Molded | Axial | Unshielded | 47 nH | 10 % | 1.8 A | 45 mOhms | - 55 C | + 125 C | 40 | 800 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 1025/R, 1026/R | Reel | 1026R-08K T1000 | ||||||||
Not Available Online | Molded | Axial | Unshielded | 47 nH | 5 % | 1.8 A | 45 mOhms | - 55 C | + 125 C | 40 | 800 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 1025/R, 1026/R | Reel | 1026R-08J T1000 | ||||||||
0In Stock | Molded | Axial | Unshielded | 240 uH | 5 % | 115 mA | 7.8 Ohms | 65 | 5.9 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 1537/R | Reel | 1537-94J T500 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 33 uH | 10 % | 305 mA | 1.5 Ohms | - 55 C | + 105 C | 60 | 20 MHz | Standard | PCB Mount | 14.22 mm | 5.59 mm | Iron | 2150/R | Reel | 2150-36K T1000 | ||||||||
0In Stock | Molded | Axial | Unshielded | 2.2 uH | 10 % | 485 mA | 950 mOhms | 33 | 135 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | 1537/R | Reel | 1537-20K T1000 | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 2 mH | 5 % | 69 mA | 29 Ohms | - 55 C | + 105 C | 65 | 2.1 MHz | Standard | PCB Mount | 14.22 mm | 5.46 mm | Iron | 2500/R | Reel | 2500R-42J T500 | ||||||||
Not Available Online | Molded | Axial | Shielded | 2.2 mH | 10 % | 99 mA | 33.8 Ohms | 27 mA | - 55 C | + 125 C | 50 | 2.4 MHz | Standard | PCB Mount | 11.35 mm | 5.004 mm | Ferrite | 4307/R | Reel | 4307-225K T1000 | |||||||
Not Available Online | Molded | Axial | Unshielded | 470 uH | 5 % | 108 mA | 11 Ohms | - 55 C | + 105 C | 65 | 4 MHz | Standard | PCB Mount | 11.18 mm | 4.83 mm | Iron | 2500/R | Reel | 2500-12J T500 | ||||||||
0In Stock | Molded | Axial | Unshielded | 470 uH | 5 % | 128 mA | 10.9 Ohms | - 55 C | + 125 C | 65 | 3.2 MHz | Standard | PCB Mount | 11.35 mm | 4.9 mm | Iron | 1945/R | Reel | 1945-31J T1000 | ||||||||
Mfr: 6100-120K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 12ohm 10% Radial | 0In Stock | Radial | 11 mm x 10.5 mm | Unshielded | 12 uH | 10 % | 5.75 A | 22 mOhms | - 40 C | + 105 C | 18.3 | 18.3 MHz | Standard | PCB Mount | 10.5 mm | 11 mm | Ferrite | Bulk | |||||||||
Mfr: 6100-560K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 56ohm 10% Radial | 0In Stock | Radial | 11 mm x 10.5 mm | Unshielded | 56 uH | 10 % | 2.57 A | 89 mOhms | - 40 C | + 105 C | 7.6 | 7.6 MHz | Standard | PCB Mount | 10.5 mm | 11 mm | Ferrite | Bulk |