RF Inductors - Leaded
13,452 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Radial | Unshielded | 56 uH | 10 % | 1.2 A | 110 mOhms | Standard | PCB Mount | 9.5 mm | 7.8 mm | RL895 | Tray | |||||||||||||||
0In Stock | RF Choke | Axial | 1.2 mH | 10 % | 150 mA | 9 Ohms | 940 kHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | 5300 | |||||||||||||||
0In Stock | RF Choke | Radial | Unshielded | 22 mH | 10 % | 59 mA | 44.9 Ohms | - 40 C | + 125 C | 40 | 270 kHz | Standard | PCB Mount | 9.5 mm | 7.8 mm | Ferrite | RL895 | Bulk | |||||||||
0In Stock | RF Choke | Axial | 2.7 mH | 10 % | 90 mA | 25 Ohms | 560 kHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | 5300 | Bulk | ||||||||||||||
Not Available Online | Molded | Axial | Unshielded | 270 nH | 10 % | 975 mA | 160 mOhms | - 55 C | + 125 C | 33 | 430 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 1025/R, 1026/R | Bulk | 1025R-06K B500 | ||||||||
0In Stock | RF Choke | Radial | 11 mm x 10.5 mm | Unshielded | 1 mH | 10 % | 620 mA | 1.55 Ohms | - 40 C | + 105 C | 1.6 | 1.6 MHz | Standard | PCB Mount | 10.5 mm | 11 mm | Ferrite | Tray | |||||||||
Mfr: 6100-332K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 3.3K 10% Radial | 0In Stock | RF Choke | Radial | 11 mm x 10.5 mm | Unshielded | 3.3 mH | 10 % | 350 mA | 5.63 Ohms | - 40 C | + 105 C | 1 | 1 MHz | Standard | PCB Mount | 10.5 mm | 11 mm | Ferrite | Tray | ||||||||
Mfr: 6100-680K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 68ohm 10% Radial | 0In Stock | Radial | 11 mm x 10.5 mm | Unshielded | 68 uH | 10 % | 2.38 A | 110 mOhms | - 40 C | + 105 C | 6.8 | 6.8 MHz | Standard | PCB Mount | 10.5 mm | 11 mm | Ferrite | Tray | |||||||||
0In Stock | Radial | 10 mH | 40 Ohms | Standard | PCB Mount | 12.7 mm | 10.15 mm | Bulk | |||||||||||||||||||
Mfr: RL622-120K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 12uH 10% 2.52MHz 2.7A | 0In Stock | RF Choke | Radial | Unshielded | 12 uH | 10 % | 2.7 A | 50 mOhms | - 55 C | + 105 C | 50 | 13 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Bulk | ||||||||
Mfr: RL622-1R5K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 1.5uH 10% 7.96MHz 8.5mA | 0In Stock | RF Choke | Radial | Unshielded | 1.5 uH | 10 % | 8.5 A | 16 mOhms | - 55 C | + 105 C | 20 | 130 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Bulk | ||||||||
Mfr: RL622-392K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 3.9mH 10% 252KHz 80mA | 0In Stock | Radial | 3.9 mH | 10 % | 80 mA | 14 Ohms | - 55 C | + 105 C | 20 | 600 kHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Bulk | ||||||||||
Mfr: RL822-150K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 15uH 10% 1KHz 1.75A | 0In Stock | Radial | 15 uH | 10 % | 1.75 A | 58 mOhms | - 55 C | + 105 C | 40 | 12 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL822 | Bulk | ||||||||||
Mfr: RL822-331K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Radial | 0In Stock | Radial | 330 uH | 10 % | 330 mA | 900 mOhms | - 55 C | + 105 C | 20 | 2.3 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | RL822 | Bulk | |||||||||||
Not Available Online | Molded | Axial | Unshielded | 1 uH | 10 % | 390 mA | 1 Ohms | - 55 C | + 125 C | 25 | 230 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 1025/R, 1026/R | Bulk | 1025-20K B500 | ||||||||
Mfr: 78FR18K-TR-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 0.18uH 10% Axial RF Choke | 0In Stock | RF Choke | Axial | Unshielded | 180 nH | 10 % | 1.15 A | 73 mOhms | - 55 C | + 105 C | 20 | 380 MHz | Standard | PCB Mount | 7.11 mm | 2.79 mm | Ferrite | 78F | Reel | ||||||||
0In Stock | RF Choke | Axial | Unshielded | 82 uH | 5 % | 290 mA | 2 Ohms | - 55 C | + 105 C | 35 | 5.3 MHz | Standard | PCB Mount | 10.41 mm | 3.99 mm | Ferrite | 77F | Reel | |||||||||
0In Stock | Molded | Axial | Unshielded | 3.3 uH | 10 % | 285 mA | 850 mOhms | - 55 C | + 125 C | 45 | 90 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Iron | 1025/R, 1026/R | Bulk | 1025R-32K B500 | ||||||||
0In Stock | RF Choke | Axial | Unshielded | 5.6 uH | 5 % | 500 mA | 400 mOhms | - 55 C | + 105 C | 45 | 32 MHz | Standard | PCB Mount | 7.11 mm | 2.79 mm | Ferrite | 78F | Bulk | |||||||||
Not Available Online | Molded | Axial | Unshielded | 27 uH | 10 % | 140 mA | 3.5 Ohms | - 55 C | + 105 C | 50 | 20 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Iron | 1025/R, 1026/R | Bulk | 1025R-54K B500 | ||||||||
Mfr: 8250-330K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Axial Shielded | 0In Stock | RF Choke | Axial | Shielded | 33 uH | 10 % | 505 mA | 928 mOhms | 190 mA | - 55 C | + 105 C | 50 | 33 MHz | Standard | PCB Mount | 11.43 mm | 4.17 mm | Ferrite | 8250 | Bulk | |||||||
0In Stock | Molded | Axial | Unshielded | 180 nH | 5 % | 1.12 A | 120 mOhms | - 55 C | + 125 C | 35 | 550 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 1025/R, 1026/R | Reel | 1025R-02J T500 | ||||||||
0In Stock | Molded | Axial | Unshielded | 68 nH | 5 % | 1.5 A | 60 mOhms | - 55 C | + 125 C | 40 | 750 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 1025/R, 1026/R | Reel | 1026-12J T1000 | ||||||||
Mfr: RL622-823K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 82mH 10% 79KHz 20mA | 0In Stock | RF Choke | Radial | Unshielded | 82 mH | 10 % | 20 mA | 212 Ohms | - 55 C | + 105 C | 20 | 100 kHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Bulk | ||||||||
0In Stock | RF Choke | Axial | Unshielded | 10 mH | 10 % | 52 mA | 75 Ohms | 30 mA | - 55 C | + 105 C | 95 | 270 kHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | Ferrite | 5300 | Bulk |