RF Inductors - Leaded
13,452 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Molded | Axial | Unshielded | 470 uH | 10 % | 36 mA | 42 Ohms | - 55 C | + 125 C | 30 | 6 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Ferrite | 1025/R, 1026/R | Bulk | 1025R-84K B500 | ||||||||
0In Stock | RF Choke | Axial | Unshielded | 6.8 mH | 10 % | 59 mA | 58 Ohms | 36 mA | - 55 C | + 105 C | 360 kHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | Ferrite | 5300 | Bulk | |||||||||
0In Stock | Radial | Unshielded | 82 uH | 10 % | 1 A | 160 mOhms | Standard | PCB Mount | 9.5 mm | 7.8 mm | RL895 | Bulk | |||||||||||||||
0In Stock | RF Choke | Axial | 120 uH | 10 % | 470 mA | 900 mOhms | 3.6 MHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | 5300 | |||||||||||||||
0In Stock | RF Choke | Radial | Unshielded | 270 uH | 10 % | 900 mA | 750 mOhms | - 55 C | + 105 C | 20 | 2.4 MHz | Standard | PCB Mount | 12.2 mm | 9 mm | Ferrite | Bulk | ||||||||||
Not Available Online | Molded | Axial | Unshielded | 10 uH | 10 % | 335 mA | 900 mOhms | - 55 C | + 125 C | 55 | 45 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | 1537/R | Bulk | 1537-36K B500 | ||||||||
0In Stock | Molded | Axial | Unshielded | 33 nH | 10 % | 2 A | 35 mOhms | - 55 C | + 125 C | 40 | 850 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 1025/R, 1026/R | Reel | 1026R-04K T1000 | ||||||||
0In Stock | Molded | Axial | Unshielded | 680 nH | 10 % | 1.22 A | 150 mOhms | - 55 C | + 125 C | 50 | 250 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | 1537/R | Reel | 1537R-08K T1000 | ||||||||
Mfr: 78F220J-TR-RC TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - Leaded RF CHOKE 22uH 5% CONFORMAL COATED | Not Available Online | RF Choke | Axial | Unshielded | 22 uH | 5 % | 285 mA | 1.2 Ohms | - 55 C | + 105 C | 50 | 13 MHz | Standard | PCB Mount | 7.11 mm | 2.79 mm | Ferrite | 78F | Reel | ||||||||
Mfr: 8250-100K-RC TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - Leaded 10uH | Not Available Online | RF Choke | Axial | Unshielded | 10 uH | 10 % | 532 mA | 1.27 Ohms | 532 mA | - 55 C | + 105 C | 46 | 53 MHz | Standard | PCB Mount | 11.43 mm | 4.17 mm | Ferrite | 8250 | Bulk | |||||||
Mfr: IRF46ER123K TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineRF Inductors - Leaded 12uH 10% Axial Leaded | Not Available Online | Axial | 12 uH | 137 mOhms | Standard | PCB Mount | IRF-46 | ||||||||||||||||||||
Not Available Online | Molded | Axial | Unshielded | 220 uH | 10 % | 52 mA | 21 Ohms | - 55 C | + 105 C | 30 | 9 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Ferrite | 1025/R, 1026/R | Bulk | 1025R-76K B500 | ||||||||
0In Stock | RF Choke | Axial | 1.8 mH | 10 % | 120 mA | 14 Ohms | 720 kHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | 5300 | |||||||||||||||
Mfr: 77F390J-TR-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Axial Conformal Coa | 0In Stock | RF Choke | Axial | 5 % | 590 mOhms | Standard | PCB Mount | 10.41 mm | 3.99 mm | Ferrite | 77F | Reel | |||||||||||||||
Mfr: 78F221J-TR-RC TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - Leaded 220uH 5% Axial RF Choke | Not Available Online | RF Choke | Axial | Unshielded | 220 uH | 5 % | 130 mA | 6.8 Ohms | - 55 C | + 105 C | 60 | 4 MHz | Standard | PCB Mount | 7.11 mm | 2.79 mm | Ferrite | 78F | Reel | ||||||||
Not Available Online | Wirewound | Radial | 6.5 mm x 8.5 mm | Unshielded | 330 uH | 10 % | 420 mA | 1.1 Ohms | 0 C | + 70 C | 100 | 3.7 MHz | Standard | PCB Mount | 8.5 mm | 6.5 mm | Ferrite | 1700 | Bulk | ||||||||
0In Stock | RF Choke | Radial | Unshielded | 33 mH | 10 % | 30 mA | 70 Ohms | - 55 C | + 105 C | 30 | 100 kHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Bulk | |||||||||
Mfr: 77F120K-TR-RC TTI: Not Assigned Bourns Availability: Not Available OnlineRF Inductors - Leaded 12uH 10% | Not Available Online | RF Choke | Axial | Unshielded | 12 uH | 10 % | 480 mA | 630 mOhms | - 55 C | + 105 C | 75 | 34 MHz | Standard | PCB Mount | 10.41 mm | 3.99 mm | Ferrite | 77F | Reel | ||||||||
0In Stock | RF Choke | Axial | Unshielded | 10 mH | 10 % | 52 mA | 75 Ohms | 30 mA | - 55 C | + 105 C | 95 | 270 kHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | Ferrite | 5300 | Bulk | ||||||||
0In Stock | Radial | Unshielded | 27 uH | 10 % | 1.6 A | 60 mOhms | Standard | PCB Mount | 9.5 mm | 7.8 mm | RL895 | Bulk | |||||||||||||||
0In Stock | Radial | Unshielded | 560 uH | 10 % | 400 mA | 1.01 Ohms | Standard | PCB Mount | 9.5 mm | 7.8 mm | RL895 | Bulk | |||||||||||||||
Mfr: 5300-34-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 560uH 10% RF CHOKE | 0In Stock | RF Choke | Axial | Unshielded | 560 uH | 210 mA | 600 mOhms | 130 mA | - 55 C | + 105 C | 1.3 MHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | Ferrite | 5300 | Bulk | |||||||||
Mfr: 6100-470K-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 47uH 10% Radial | 0In Stock | RF Choke | Radial | 11 mm x 10.5 mm | Unshielded | 47 uH | 10 % | 2.79 A | 84 mOhms | - 40 C | + 105 C | 8.3 | 8.3 MHz | Standard | PCB Mount | 10.5 mm | 11 mm | Ferrite | Tray | ||||||||
Mfr: RL181S-682J-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Radial | 0In Stock | RF Choke | Radial | 14 mm x 10.5 mm | Shielded | 6.8 mH | 5 % | 35 mA | 9.7 Ohms | - 55 C | + 105 C | 100 | 320 kHz | Standard | PCB Mount | 14 mm | 10.5 mm | Ferrite | RL181S | Bulk | |||||||
Mfr: RL181S-822J-RC TTI: Not Assigned Bourns Availability: 0In StockRF Inductors - Leaded 8,200 uH 30mA | 0In Stock | RF Choke | Radial | Shielded | 8.2 mH | 5 % | 30 mA | 10.4 Ohms | - 55 C | + 105 C | 100 | 280 kHz | Standard | PCB Mount | 14 mm | 10.5 mm | Ferrite | RL181S | Bulk |