RF Inductors - Leaded
13,474 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RL181S-103J-RC TTI: RL181S-103J-RC Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Radial | 0In Stock | RF Choke | Radial | Shielded | 10 mH | 5 % | 25 mA | 12.1 Ohms | - 55 C | + 105 C | 100 | 250 kHz | Standard | PCB Mount | 14 mm | 10.5 mm | Ferrite | RL181S | Bulk | ||||||||
0In Stock | RF Choke | Axial | Unshielded | 1 mH | 10 % | 139 mA | 12.1 Ohms | 40 mA | - 55 C | + 105 C | 65 | 4.5 MHz | Standard | PCB Mount | 11.43 mm | 4.17 mm | Ferrite | 8250 | Bulk | ||||||||
Mfr: 78FR10K-RC TTI: 78FR10K-RC Bourns Availability: 0In StockRF Inductors - Leaded RF CHOKE .1uH 10% CONFORMAL COATED | 0In Stock | RF Choke | Axial | Unshielded | 100 nH | 10 % | 1.2 A | 60 mOhms | - 55 C | + 105 C | 20 | 400 MHz | Standard | PCB Mount | 7.11 mm | 2.79 mm | Ferrite | 78F | Bulk | ||||||||
0In Stock | RF Choke | Axial | Unshielded | 1.5 uH | 10 % | 830 mA | 230 mOhms | - 55 C | + 105 C | 50 | 131 MHz | Standard | PCB Mount | 10.41 mm | 3.99 mm | Ferrite | 77F | Reel | |||||||||
Mfr: RL181S-823J-RC TTI: RL181S-823J-RC Bourns Availability: 0In StockRF Inductors - Leaded Inductor, Radial | 0In Stock | RF Choke | Radial | Shielded | 82 mH | 5 % | 10 mA | 71 Ohms | - 55 C | + 105 C | 100 | 90 kHz | Standard | PCB Mount | 14 mm | 10.5 mm | Ferrite | RL181S | Bulk | ||||||||
Mfr: RL622-471K-RC TTI: RL622-471K-RC Bourns Availability: 0In StockRF Inductors - Leaded 470uH 10% 796KHz 460mA | 0In Stock | RF Choke | Radial | Unshielded | 470 uH | 10 % | 460 mA | 1.1 Ohms | - 55 C | + 105 C | 20 | 1.9 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Bulk | ||||||||
0In Stock | RF Choke | Axial | Unshielded | 470 nH | 10 % | 1 A | 110 mOhms | - 55 C | + 105 C | 40 | 270 MHz | Standard | PCB Mount | 7.11 mm | 2.79 mm | Ferrite | 78F | Bulk | |||||||||
0In Stock | Molded | Axial | Unshielded | 47 uH | 10 % | 110 mA | 4.5 Ohms | - 55 C | + 125 C | 45 | 20 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Ferrite | 1025/R, 1026/R | Bulk | 1025R-60K B500 | ||||||||
0In Stock | RF Choke | Axial | Unshielded | 15 uH | 10 % | 460 mA | 720 mOhms | - 55 C | + 105 C | 70 | 20 MHz | Standard | PCB Mount | 10.41 mm | 3.99 mm | Ferrite | 77F | Reel | |||||||||
Mfr: 78FR68K-TR-RC TTI: 78FR68K-TR-RC Bourns Availability: 0In StockRF Inductors - Leaded RF CHOKE .68uH 10% CONFORMAL COATED | 0In Stock | RF Choke | Axial | Unshielded | 680 nH | 10 % | 900 mA | 130 mOhms | - 55 C | + 105 C | 40 | 230 MHz | Standard | PCB Mount | 7.11 mm | 2.79 mm | Ferrite | 78F | Reel | ||||||||
0In Stock | RF Choke | Axial | Unshielded | 100 nH | 20 % | 1.2 A | 60 mOhms | - 55 C | + 105 C | 20 | 400 MHz | Standard | PCB Mount | 7.11 mm | 2.79 mm | Ferrite | 78F | Bulk | |||||||||
0In Stock | RF Choke | Axial | Unshielded | 560 uH | 5 % | 85 mA | 15.5 Ohms | - 55 C | + 105 C | 60 | 2.35 MHz | Standard | PCB Mount | 7.11 mm | 2.79 mm | Ferrite | 78F | Bulk | |||||||||
Mfr: 77F1R0K-TR-RC TTI: 77F1R0K-TR-RC Bourns Availability: 0In StockRF Inductors - Leaded RF CHOKE 1uH 10% CONFORMAL COATED | 0In Stock | RF Choke | Axial | Unshielded | 1 uH | 10 % | 920 mA | 170 mOhms | - 55 C | + 105 C | 45 | 157 MHz | Standard | PCB Mount | 10.414 mm | 3.99 mm | Ferrite | 77F | Reel | ||||||||
Not Available Online | Wirewound | Radial | 6.5 mm x 8.5 mm | Unshielded | 10 mH | 10 % | 70 mA | 34 Ohms | 0 C | + 70 C | 155 | 620 kHz | Standard | PCB Mount | 8.5 mm | 6.5 mm | Ferrite | 1700 | Bulk | ||||||||
0In Stock | RF Choke | Axial | Unshielded | 82 uH | 5 % | 175 mA | 3.6 Ohms | - 55 C | + 105 C | 60 | 6 MHz | Standard | PCB Mount | 7.11 mm | 2.79 mm | Ferrite | 78F | Bulk | |||||||||
Mfr: RL622-180K-RC TTI: RL622-180K-RC Bourns Availability: 0In StockRF Inductors - Leaded 18uH 10% 2.52MHz 2.2A | 0In Stock | RF Choke | Radial | Unshielded | 18 uH | 10 % | 2.2 A | 61 mOhms | - 55 C | + 105 C | 40 | 11 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Bulk | ||||||||
Mfr: RL622-561K-RC TTI: RL622-561K-RC Bourns Availability: 0In StockRF Inductors - Leaded 560uH 10% 796KHz 410mA | 0In Stock | RF Choke | Radial | Unshielded | 560 uH | 10 % | 410 mA | 1.4 Ohms | - 55 C | + 105 C | 20 | 1.8 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL622 | Bulk | ||||||||
0In Stock | Axial | Shielded | 150 uH | 10 % | 143 mA | 4.1 Ohms | 55 | 8.5 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | 1641/R | Bulk | 1641-154K B500 | ||||||||||||
Mfr: 5300-25-TR-RC TTI: 5300-25-TR-RC Bourns Availability: 0In StockRF Inductors - Leaded 100uH 10% RF CHOKE | 0In Stock | RF Choke | Axial | Unshielded | 100 uH | 10 % | 550 mA | 670 mOhms | 300 mA | - 55 C | + 105 C | 3.9 MHz | Standard | PCB Mount | 12.7 mm | 4.06 mm | Ferrite | 5300 | Reel | ||||||||
0In Stock | RF Choke | Radial | Unshielded | 3.3 uH | 10 % | 2.66 A | 25 mOhms | - 55 C | + 105 C | 20 | 79 MHz | Standard | PCB Mount | 11 mm | 8.5 mm | Ferrite | RL822 | Bulk | |||||||||
Mfr: 78F102J-TR-RC TTI: 78F102J-TR-RC Bourns Availability: 0In StockRF Inductors - Leaded RF CHOKE AXIAL 1K 5% CONFORMAL COATED | 0In Stock | RF Choke | Axial | Unshielded | 1 mH | 5 % | 60 mA | 31.4 Ohms | - 55 C | + 105 C | 60 | 1.2 MHz | Standard | PCB Mount | 7.11 mm | 2.79 mm | Ferrite | 78F | Reel | ||||||||
0In Stock | Molded | Axial | Unshielded | 1.5 uH | 10 % | 1.05 A | 280 mOhms | - 55 C | + 105 C | 40 | 160 MHz | Standard | PCB Mount | 14.22 mm | 5.59 mm | Phenolic | 2150/R | Bulk | 2150R-06K T500 | ||||||||
Mfr: RL-1256-6-12000 TTI: RL-1256-6-12000 MEDER electronic Availability: Not Available OnlineRF Inductors - Leaded | Not Available Online | Each | |||||||||||||||||||||||||
0In Stock | RF Choke | Axial | Unshielded | 470 uH | 10 % | 192 mA | 6.45 Ohms | 58 mA | - 55 C | + 105 C | 70 | 6.5 MHz | Standard | PCB Mount | 11.43 mm | 4.17 mm | Ferrite | 8250 | Bulk | ||||||||
Mfr: 2500R-28J BULK TTI: 2500R-28J Delevan Availability: 0In StockRF Inductors - Leaded 1mH 5% 88mA Molded Unshield Coil | 0In Stock | Molded | Axial | Unshielded | 1 mH | 5 % | 88 mA | 16.5 Ohms | - 55 C | + 105 C | 60 | 2.24 MHz | Standard | PCB Mount | 11.18 mm | 4.83 mm | Iron | 2500/R | Bulk | 2500R-28J T500 |