Vishay - RF Inductors - Leaded
521 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IRF36ER470K TTI: IRF36ER470K Vishay / Dale Availability: 10,000In StockRF Inductors - Leaded 47uH 10% | 10,000In Stock | Choke | Axial | 4 mm x 10 mm | Shielded | 47 uH | 20 % | 1.15 A | 137 mOhms | - 20 C | + 105 C | 25 | 6.3 MHz | Standard | PCB Mount | 10 mm | 4 mm | Ferrite | IRF36 | Reel | |||||||
Mfr: TR0214R7KA15 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockRF Inductors - Leaded 6.8uH 10% | 0In Stock | Molded | Axial | 2.42 mm x 7.35 mm | Unshielded | 4.7 uH | 10 % | 385 mA | 1.2 Ohms | 0 C | + 70 C | 35 | 75 MHz | Standard | PCB Mount | 7.35 mm | 2.42 mm | TR021 | Ammo Pack | ||||||||
Mfr: TR021R12KR15 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockRF Inductors - Leaded .12uH 10% | 0In Stock | Molded | Axial | Shielded | 120 nH | 10 % | 1.41 A | 90 mOhms | 0 C | + 70 C | 30 | 620 MHz | Standard | PCB Mount | 7.35 mm | 2.42 mm | TR021 | Reel | |||||||||
Mfr: IRF36ER3R3J TTI: IRF36ER3R3J Vishay Availability: Not Available OnlineRF Inductors - Leaded 3.3 UH 5% | Not Available Online | Axial | PCB Mount | Reel | |||||||||||||||||||||||
Not Available Online | Axial | PCB Mount | |||||||||||||||||||||||||
Not Available Online | Axial | PCB Mount | |||||||||||||||||||||||||
Not Available Online | Axial | PCB Mount | |||||||||||||||||||||||||
Not Available Online | Axial | PCB Mount | |||||||||||||||||||||||||
Mfr: IMS05WDEB153K40 TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineRF Inductors - Leaded 15000uH 10% | Not Available Online | Molded | Axial | 15 mH | 200 mOhms | Standard | PCB Mount | IMS | Bulk | ||||||||||||||||||
Mfr: IM02STR47K TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineRF Inductors - Leaded .47uH 10% | Not Available Online | Axial | Unshielded | 470 nH | 10 % | 650 mA | 350 mOhms | - 55 C | + 125 C | 30 | 300 MHz | Standard | PCB Mount | 0.26 mm | 2.67 mm | ||||||||||||
Mfr: IM10RFCL12 270 5% TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineRF Inductors - Leaded 270uH 5% | Not Available Online | Axial | 270 uH | 4.5 Ohms | Standard | PCB Mount | |||||||||||||||||||||
Mfr: IRF36ER100K TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineRF Inductors - Leaded 10uH 10% Axial Leaded | Not Available Online | Axial | 4 mm x 10 mm | Shielded | 10 uH | 10 % | 500 mA | 580 mOhms | - 20 C | + 105 C | 70 | 45 MHz | Standard | PCB Mount | 10 mm | 4 mm | Ferrite | IRF-36 | Reel | ||||||||
Mfr: IRF1 100 5% TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineRF Inductors - Leaded 100uH 5% | Not Available Online | Axial | 100 uH | 10 % | 165 mA | 3.5 Ohms | Standard | PCB Mount | IRF-1 | ||||||||||||||||||
Mfr: IRF01ER471K TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineRF Inductors - Leaded 470uH 10% Axial Leaded | Not Available Online | Axial | 3.05 mm x 6.6 mm | Unshielded | 470 uH | 10 % | 90 mA | 11.6 Ohms | - 55 C | + 105 C | 60 | 2.55 MHz | Standard | PCB Mount | 6.6 mm | 3.05 mm | Ferrite | IRF-1 | Reel | ||||||||
Mfr: IR04BHR22M TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineRF Inductors - Leaded 0.22uH 20% | Not Available Online | Axial | 220 nH | 20 % | 1.81 A | 55 mOhms | - 55 C | + 125 C | 450 MHz | Standard | PCB Mount | 9.78 mm | 4.57 mm | Bulk | |||||||||||||
Mfr: IRF01BH102K TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineRF Inductors - Leaded 1KuH 10% Axial Leaded | Not Available Online | Axial | 1 mH | 10 % | 60 mA | 26 Ohms | - 55 C | + 105 C | 1.4 MHz | Standard | PCB Mount | 8.38 mm | 3.05 mm | Ferrite | IRF-1 | Bulk | |||||||||||
Mfr: IMS05BHR56K TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineRF Inductors - Leaded .56uH 10% | Not Available Online | Molded | Axial | Shielded | 560 nH | 10 % | 490 mA | 330 mOhms | - 55 C | + 105 C | 210 MHz | Standard | PCB Mount | 10.41 mm | IMS | Bulk | |||||||||||
Mfr: IMS2-8.2-10% TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineRF Inductors - Leaded SL/GY/GD/RD/SL 8.2uH | Not Available Online | Axial | 8.2 uH | 10 % | 111 mA | 3.6 Ohms | - 55 C | + 105 C | 53 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | IMS-2 | |||||||||||||
Mfr: IM06BH4R7K TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineRF Inductors - Leaded 4.7uH 10% | Not Available Online | Molded | Axial | 4.7 uH | 10 % | 745 mA | 210 mOhms | 60 MHz | Standard | PCB Mount | 11.43 mm | 5.08 mm | Bulk | ||||||||||||||
Mfr: IM04BH121K TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineRF Inductors - Leaded 120uH 10% | Not Available Online | Molded | Axial | 120 uH | 5 % | 124 mA | 5.2 Ohms | 8.7 MHz | Standard | PCB Mount | 9.78 mm | 4.19 mm | Bulk | ||||||||||||||
Mfr: IM02ST6R8K TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineRF Inductors - Leaded 6.8uH 10% | Not Available Online | Molded | Axial | 6.8 uH | 10 % | 175 mA | 2 Ohms | 60 MHz | Standard | PCB Mount | 6.6 mm | 2.67 mm | Reel | IM2 6.8 10%TR | |||||||||||||
Mfr: IMS05ST152K TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineRF Inductors - Leaded 1.5KuH 10% | Not Available Online | Molded | Axial | Shielded | 1.5 mH | 10 % | 55 mA | 26.5 Ohms | - 55 C | + 105 C | 1.2 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | IMS | Reel | IMS5 1.5K 10%TR | |||||||||
Mfr: IR04BH122J TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineRF Inductors - Leaded 1200uH 5% | Not Available Online | Axial | 1.2 mH | 5 % | 63 mA | 45.7 Ohms | - 55 C | + 105 C | 30 | 2 MHz | Standard | PCB Mount | 9.78 mm | 4.57 mm | IR | Bulk | |||||||||||
Mfr: IR02BH270K TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineRF Inductors - Leaded 27uH 10% | Not Available Online | Axial | 27 uH | 10 % | 135 mA | 3.5 Ohms | - 55 C | + 105 C | 50 | 20 MHz | Standard | PCB Mount | 6.6 mm | 3.05 mm | IR | Bulk | |||||||||||
Mfr: IMS2SWWDBH102K30 TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineRF Inductors - Leaded 60mA 1000uH SHLD AX | Not Available Online | Molded | Axial | 1 mH | 10 % | 97 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 6.35 mm | 2.41 mm | IMS | Bulk |