TDK - RF Inductors - Leaded
1,546 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B78108S1103K TTI: B78108S1103K TDK Availability: 10,000In StockRF Inductors - Leaded 10uH 680mA 0.49ohms | 10,000In Stock | RF Choke | Axial | 9.2 mm x 4 mm | Unshielded | 10 uH | 10 % | 680 mA | 490 mOhms | - 55 C | + 125 C | 70 | 35 MHz | Standard | PCB Mount | 9.2 mm | 4 mm | Ferrite | B78108S | Reel | B78108S1103K000 | ||||||
5,000In Stock | HF Choke | Radial | 820 uH | Standard | LBC | Reel | |||||||||||||||||||||
Mfr: B82144B1824J000 TTI: B82144B1824J000 TDK Availability: 5,000In StockRF Inductors - Leaded 820 UH 5% | 5,000In Stock | HF Choke | Radial | 820 uH | Standard | B82144B | Reel | B82144B1824J | |||||||||||||||||||
Mfr: B78108S1473J TTI: B78108S1473J000 TDK Availability: 5,000In StockRF Inductors - Leaded 47uH 450mA 1.1ohms | 5,000In Stock | HF Choke | Axial | 47 uH | 5 % | 450 mA | 130 mOhms | - 55 C | + 125 C | 45 | Standard | PCB Mount | 9.2 mm | 4 mm | B78108 | Reel | B78108S1473J | ||||||||||
Mfr: B82144A2105J000 TTI: B82144A2105J000 TDK Availability: 3,000In StockRF Inductors - Leaded 1000uH 0.2A 3.8ohms | 3,000In Stock | HF Choke | Axial | 1 mH | 5 % | 200 mA | 350 mOhms | - 55 C | + 125 C | 60 | 12 MHz | Standard | PCB Mount | 12 mm | 12 mm | 5.2 mm | Ferrite | B82141 | Reel | B82144A2105J | |||||||
Mfr: B78108S1473J TTI: B78108S1473J TDK Availability: 5,000In StockRF Inductors - Leaded 47uH 450mA 1.1ohms | 5,000In Stock | HF Choke | Axial | 47 uH | 5 % | 450 mA | 130 mOhms | - 55 C | + 125 C | 45 | Standard | PCB Mount | 9.2 mm | 4 mm | B78108S | Reel | B78108S1473J000 | ||||||||||
Mfr: B78108S1105J009 TTI: B78108S1105J009 TDK Availability: 5,000In StockRF Inductors - Leaded 1K UH 5% | 5,000In Stock | RF Choke | Axial | 9.2 mm x 4 mm | Unshielded | 1 mH | 5 % | 130 mA | 14 Ohms | - 55 C | + 125 C | 50 | 1.6 MHz | Standard | PCB Mount | 9.2 mm | 4 mm | Ferrite | B78108S | Ammo Pack | B78108S1105J9 | ||||||
Mfr: B82141A1104J000 TTI: B82141A1104J000 TDK Availability: 2,000In StockRF Inductors - Leaded HF-CHOKE SBC 100UH 5% | 2,000In Stock | RF Choke | Axial | 3 mm x 6.8 mm | Unshielded | 100 uH | 5 % | 170 mA | 3.5 Ohms | - 55 C | + 125 C | 60 | 5.3 MHz | Standard | PCB Mount | 6.8 mm | 3 mm | Ferrite | B82141A | Reel | B82141A1104J | ||||||
Mfr: B82144A2107J TTI: B82144A2107J TDK Availability: 0In StockRF Inductors - Leaded 100000uH 0.02A 420ohms | 0In Stock | HF Choke | Axial | 100 mH | 5 % | 20 mA | 350 mOhms | - 55 C | + 125 C | 30 | 12 MHz | Standard | PCB Mount | 12 mm | 12 mm | 5.2 mm | Ferrite | B82144A | Reel | B82144A2107J000 | |||||||
0In Stock | HF Choke | Axial | 100 mH | 5 % | 20 mA | 350 mOhms | - 55 C | + 125 C | 30 | 12 MHz | Standard | PCB Mount | 12 mm | 12 mm | 5.2 mm | Ferrite | B82144 | Reel | B82144A2107J | ||||||||
Mfr: B82144A2105J TTI: B82144A2105J TDK Availability: 0In StockRF Inductors - Leaded 1000uH 0.2A 3.8ohms | 0In Stock | RF Choke | Axial | 5.2 mm x 12 mm | Unshielded | 1 mH | 5 % | 200 mA | 3.8 Ohms | - 55 C | + 125 C | 60 | 1.2 MHz | Standard | PCB Mount | 12 mm | 5.2 mm | Ferrite | B82144A | Reel | B82144A2105J000 | ||||||
Mfr: B78148S1225J009 TTI: B78148S1225J009 TDK Availability: Not Available OnlineRF Inductors - Leaded 2.2 MH 5% | Not Available Online | HF Choke | Radial | 2.2 mH | 5 % | 80 mA | - 55 C | + 125 C | 40 | Standard | PCB Mount | 9.2 mm | 4 mm | B78148S | Reel | B78148S1225J9 | |||||||||||
Mfr: B82144A2226J TTI: B82144A2226J TDK Availability: Not Available OnlineRF Inductors - Leaded 22000uH 0.04A 120ohms | Not Available Online | HF Choke | Axial | 22 mH | 5 % | 40 mA | 95 Ohms | - 55 C | + 125 C | 50 | Standard | PCB Mount | 12 mm | 5.2 mm | Ferrite | B82144A | Reel | B82144A2226J000 | |||||||||
Mfr: B82144A2474J000 TTI: B82144A2474J000 TDK Availability: 0In StockRF Inductors - Leaded 470uH 0.28A 2.5ohms | 0In Stock | HF Choke | Axial | 470 uH | 5 % | 280 mA | 95 Ohms | - 55 C | + 125 C | 40 | Standard | PCB Mount | 12 mm | 5.2 mm | Ferrite | B82144 | Reel | B82144A2474J | |||||||||
Mfr: B82144A2226J TTI: B82144A2226J000 TDK Availability: Not Available OnlineRF Inductors - Leaded 22000uH 0.04A 120ohms | Not Available Online | HF Choke | Axial | 22 mH | 5 % | 40 mA | 95 Ohms | - 55 C | + 125 C | 50 | Standard | PCB Mount | 12 mm | 5.2 mm | Ferrite | B82144 | Reel | B82144A2226J | |||||||||
Mfr: B82141A1105J000 TTI: B82141A1105J000 TDK Availability: Not Available OnlineRF Inductors - Leaded HF-CHOKE SBC 1000UH 5% | Not Available Online | RF Choke | Axial | 3 mm x 6.8 mm | Unshielded | 1 mH | 5 % | 55 mA | 33 Ohms | - 55 C | + 125 C | 60 | 1.5 MHz | Standard | PCB Mount | 6.8 mm | 3 mm | Ferrite | B82141A | Reel | B82141A1105J | ||||||
Mfr: B82144F2563J TTI: B82144F2563J TDK Availability: Not Available OnlineRF Inductors - Leaded 56 UH 5% | Not Available Online | RF Choke | Axial | 6.5 mm x 9.2 mm | Unshielded | 56 uH | 5 % | 1.6 A | 310 mOhms | 1.3 A | - 55 C | + 125 C | 40 | 6.8 MHz | Standard | PCB Mount | 9.2 mm | 6.5 mm | Ferrite | LBC+ | Reel | ||||||
Mfr: B82144F2563J TTI: B82144F2563J000 TDK Availability: Not Available OnlineRF Inductors - Leaded 56uH 1300mA SatCurr=6.8MHz | Not Available Online | RF Choke | Axial | 6.5 mm x 9.2 mm | Unshielded | 56 uH | 5 % | 1.6 A | 310 mOhms | 1.3 A | - 55 C | + 125 C | 40 | 6.8 MHz | Standard | PCB Mount | 9.2 mm | 6.5 mm | Ferrite | B82144F | Reel | B82144F2563J | |||||
Mfr: B78108E1682K009 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded 6.8uH 2350mA 24MHz HF-Choke Axial 10% | Not Available Online | RF Choke | Axial | 9.5 mm x 4 mm | Unshielded | 6.8 uH | 10 % | 2.45 A | 105 mOhms | 2.3 A | - 55 C | + 125 C | 40 | 25 MHz | Standard | PCB Mount | 9.5 mm | 4 mm | Ferrite | B78108E | Ammo Pack | B78108E1682K9 | |||||
Mfr: B78148E1151M009 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded 0.15uH 6200mA 650MHz Radial LS=5mm 20% | Not Available Online | HF Choke | Radial | Unshielded | 150 nH | 20 % | 6.5 A | 17 mOhms | - 55 C | + 125 C | 50 | 650 MHz | Standard | PCB Mount | 9.5 mm | 4 mm | Ferrite | B78148E | Ammo Pack | B78148E1151M9 | |||||||
Mfr: B78148E1681M009 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded 0.68uH 4500mA 360MHz Radial LS=5mm 20% | Not Available Online | HF Choke | Radial | Unshielded | 680 nH | 20 % | 4.6 A | 31 mOhms | - 55 C | + 125 C | 60 | 360 MHz | Standard | PCB Mount | 9.5 mm | 4 mm | Ferrite | B78148E | Ammo Pack | B78148E1681M9 | |||||||
Mfr: B78148E1682K009 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded 6.8uH 2350mA 24MHz Radial LS=5mm 10% | Not Available Online | HF Choke | Radial | Unshielded | 6.8 uH | 10 % | 2.45 A | 105 mOhms | - 55 C | + 125 C | 40 | 25 MHz | Standard | PCB Mount | 9.5 mm | 4 mm | Ferrite | B78148E | Ammo Pack | B78148E1682K9 | |||||||
Mfr: B82144B2124J000 TTI: Not Assigned TDK Availability: Not Available OnlineRF Inductors - Leaded 120uH 850mA SatCurr=4.6MHz | Not Available Online | RF Choke | Radial | 6.5 mm x 9.2 mm | Unshielded | 120 uH | 5 % | 1.1 A | 600 mOhms | 850 mA | - 55 C | + 125 C | 40 | 4.6 MHz | Standard | PCB Mount | 9.2 mm | 6.5 mm | Ferrite | B82144B | Reel | B82144B2124J | |||||
Not Available Online | HF Choke | Radial | 15 uH | 10 % | Standard | PCB Mount | B78148E | Reel | |||||||||||||||||||
Not Available Online | Radial | Standard | B78148T |