Delevan - RF Inductors - Leaded
8,342 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,000In Stock | Molded | Axial | Unshielded | 1 uH | 10 % | 390 mA | 1 Ohms | - 55 C | + 125 C | 25 | 230 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 1025/R, 1026/R | Bulk | 1025R-20K B500 | ||||||||
905In Stock | Molded | Axial | Unshielded | 100 uH | 5 % | 151 mA | 4.5 Ohms | - 55 C | + 105 C | 50 | 9.5 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Iron | 1537/R | Bulk | 1537-76J B500 | ||||||||
Mfr: 4470-10K R100 TTI: 4470-10K Delevan Availability: 1,268In StockRF Inductors - Leaded 5.6uH 10% .06ohm Molded Unshield Coil | 1,268In Stock | Molded | Axial | Unshielded | 5.6 uH | 10 % | 3 A | 60 mOhms | 65 | 57.6 MHz | Standard | PCB Mount | 23.11 mm | 7.87 mm | 4470/R | Reel | 4470-10K B100 | ||||||||||
Mfr: 2890R-03K BULK TTI: 2890R-03K Delevan Availability: 157In StockRF Inductors - Leaded 1.8uH 10% 140ohm Molded Unshield Coil | 157In Stock | Choke | Axial | Unshielded | 1.8 uH | 10 % | 1.79 A | 140 Ohms | 60 | 140 MHz | Standard | PCB Mount | 22.86 mm | 7.11 mm | 2890/R | Bulk | 2890R-03K B100 | ||||||||||
300In Stock | Molded | Axial | Unshielded | 33 uH | 10 % | 130 mA | 3.4 Ohms | - 55 C | + 125 C | 45 | 24 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Ferrite | 1025/R, 1026/R | Bulk | 1025R-56K B500 | ||||||||
Mfr: 2890R-08K R100 TTI: 2890R-08K Delevan Availability: 300In StockRF Inductors - Leaded 3.3uH 10% 100ohm Molded Unshield Coil | 300In Stock | Molded | Axial | Unshielded | 3.3 uH | 10 % | 1.19 A | 100 Ohms | - 55 C | + 125 C | 60 | 100 MHz | PCB Mount | 22.86 mm | 7.11 mm | Phenolic | 2890/R | Reel | 2890R-08K B100 | ||||||||
Mfr: 2890R-00K BULK TTI: 2890R-00K Delevan Availability: 62In StockRF Inductors - Leaded 1.2uH 10% 170ohm Molded Unshield Coil | 62In Stock | Molded | Axial | Unshielded | 1.2 uH | 10 % | 2.4 A | 170 Ohms | 60 | 170 MHz | Standard | PCB Mount | 22.86 mm | 7.11 mm | 2890/R | Bulk | 2890R-00K T100 | ||||||||||
512In Stock | Molded | Axial | Unshielded | 4.7 uH | 10 % | 239 mA | 1.2 Ohms | - 55 C | + 125 C | 45 | 75 MHz | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 1025/R, 1026/R | Bulk | 1025-36K B500 | |||||||||
Mfr: 4470-25J BULK TTI: 4470-25J Delevan Availability: 700In StockRF Inductors - Leaded 100uH 5% 3.2ohm Molded Unshield Coil | 700In Stock | Molded | Axial | Unshielded | 100 uH | 5 % | 400 mA | 3.2 Ohms | - 55 C | + 125 C | 100 | 13.6 MHz | Standard | PCB Mount | 23.11 mm | 7.87 mm | Iron | 4470/R | Bulk | 4470-25J T1000 | |||||||
873In Stock | Molded | Axial | Unshielded | 2.2 uH | 10 % | 415 mA | 400 mOhms | - 55 C | + 125 C | 30 | 115 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Iron | 1025/R, 1026/R | Bulk | 1025R-28K B500 | ||||||||
69In Stock | Molded | Axial | Unshielded | 200 uH | 5 % | 120 mA | 7.1 Ohms | - 55 C | + 105 C | 65 | 6.5 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Iron | 1537/R | Bulk | 1537-90J B500 | ||||||||
32In Stock | Molded | Axial | Unshielded | 100 uH | 10 % | 84 mA | 8 Ohms | - 55 C | + 125 C | 50 | 13 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Ferrite | 1025/R, 1026/R | Bulk | 1025R-68K B500 | ||||||||
Mfr: 1025R-52J R500 TTI: 1025R-52J Delevan Availability: 500In StockRF Inductors - Leaded 22uH 5% 3.3ohm Molded Unshield Coil | 500In Stock | Molded | Axial | Unshielded | 22 uH | 5 % | 144 mA | 3.3 Ohms | 50 | 25 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1025/R, 1026/R | Reel | 1025R-52J T500 | ||||||||||
Mfr: ER1641-473KR BULK TTI: ER1641-473KR Delevan Availability: 50In StockRF Inductors - Leaded 39uH 10% 3.6ohm Est Reli ThruHole RF | 50In Stock | Established Reliability | Axial | Shielded | 47 uH | 10 % | 195 mA | 2.11 Ohms | - 55 C | + 105 C | 50 | 27 MHz | PCB Mount | 10.41 mm | 4.11 mm | Iron | M39010/03 | ER1641 | Bulk | ER1641-473KR B25 | |||||||
Mfr: 0819-18G R500 TTI: 0819-18G Delevan Availability: 5,000In Stock3,000 On Order Expected 22-Dec-26 RF Inductors - Leaded .56uH 2% .18ohm Molded Unshield Coil | 5,000In Stock3,000 On Order Expected 22-Dec-26 | Axial | Unshielded | 560 nH | 2 % | 510 mA | 180 mOhms | 40 | 250 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819 | Reel | 0819-18G T1000 | |||||||||||
1,198In Stock | Molded | Axial | Unshielded | 10 uH | 10 % | 144 mA | 3.3 Ohms | - 55 C | + 125 C | 55 | 50 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 1025/R, 1026/R | Bulk | 1025-44K B500 | ||||||||
34In Stock | Molded | Axial | Unshielded | 120 uH | 10 % | 66 mA | 13 Ohms | - 55 C | + 105 C | 30 | 12 MHz | PCB Mount | 6.35 mm | 2.41 mm | Ferrite | 1025/R, 1026/R | Bulk | 1025R-70K B500 | |||||||||
201In Stock | Molded | Axial | Unshielded | 22 uH | 5 % | 144 mA | 3.3 Ohms | - 25 C | + 105 C | 50 | 25 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Iron | 1025/R, 1026/R | Bulk | 1025-52J B500 | ||||||||
302In Stock | Molded | Axial | Unshielded | 220 nH | 10 % | 1.04 A | 140 mOhms | - 55 C | + 125 C | 33 | 510 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 1025/R, 1026/R | Bulk | 1025-04K B500 | ||||||||
Mfr: 4470R-05K R100 TTI: 4470R-05K Delevan Availability: 1,100In StockRF Inductors - Leaded 2.2uH 10% .04ohm Molded Unshield Coil | 1,100In Stock | Molded | Axial | Unshielded | 2.2 uH | 10 % | 3.5 A | 40 mOhms | 130 | 92 MHz | Standard | PCB Mount | 23.11 mm | 7.87 mm | 4470/R | Reel | 4470R-05K T1000 | ||||||||||
1,000In Stock | Molded | Axial | Unshielded | 330 nH | 5 % | 830 mA | 220 mOhms | 30 | 410 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1025/R, 1026/R | Bulk | 1025-08J B500 | |||||||||||
Mfr: 2500-50J R500 TTI: 2500-50JTR Delevan Availability: 1,000In StockRF Inductors - Leaded 3mH, 0.05, 63mA | 1,000In Stock | Molded | Axial | Unshielded | 3 mH | 5 % | 63 mA | 35 Ohms | - 55 C | + 105 C | 70 | 1.7 MHz | Standard | PCB Mount | 14.22 mm | 5.46 mm | 2500/R | Reel | 2500-50JTR T1000 | ||||||||
Mfr: 1025R-30J R1K TTI: 1025R-30J Delevan Availability: 2,000In StockRF Inductors - Leaded 2.7uH 5% .55ohm Molded Unshield Coil | 2,000In Stock | Molded | Axial | Unshielded | 2.7 uH | 5 % | 355 mA | 550 mOhms | 37 | 100 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1025/R, 1026/R | Reel | 1025R-30J T500 | ||||||||||
Mfr: ER1641-104KR TTI: ER1641-104KR Delevan Availability: 15In Stock500 On Order Expected 07-Sep-27 RF Inductors - Leaded 4.3uH 5% 1.2ohm Est Reli ThruHole RF | 15In Stock500 On Order Expected 07-Sep-27 | Axial | Unshielded | 100 uH | 10 % | 160 mA | 3.12 Ohms | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Bulk | ER1641-104KR B25 | |||||||||||||
201In Stock | Molded | Axial | Shielded | 15 uH | 10 % | 325 mA | 800 mOhms | - 55 C | + 105 C | 45 | 49 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | 1641/R | Bulk | 1641R-153K B500 |