VLCF - Power Inductors - SMD
111 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VLCF5020T-220MR75-1 TTI: VLCF5020T-220MR75-1 TDK Availability: 21,000In Stock20,000 On Order Expected 18-Jan-27 Power Inductors - SMD 22uH 0.75A 5x5x2.0mm | 21,000In Stock20,000 On Order Expected 18-Jan-27 | Power Inductor | 5 mm x 5 mm x 2 mm | Shielded | 22 uH | 20 % | 1 A | 496 mOhms | 750 mA | - 40 C | + 105 C | Standard | 5 mm | 5 mm | 2 mm | Ferrite | VLCF | Reel | VLCF5020T-220MR75-1 - | ||||||
Mfr: VLCF4020T-2R2N1R7 TTI: VLCF4020T-2R2N1R7 TDK Availability: 21,000In Stock13,000 On Order Expected 21-Dec-26 Power Inductors - SMD 2.2uH 1.7A 4x4x2.0mm | 21,000In Stock13,000 On Order Expected 21-Dec-26 | Power Inductor | 4 mm x 4 mm x 2 mm | Shielded | 2.2 uH | 30 % | 2.19 A | 59 mOhms | 1.72 A | - 40 C | + 105 C | Standard | 4 mm | 4 mm | 2 mm | Ferrite | VLCF | Reel | VLCF4020T-2R2N1R7 - | ||||||
Mfr: VLCF5020T-101MR27 TTI: VLCF5020T-101MR27 TDK Availability: 5,000In StockPower Inductors - SMD 100uH 0.27A 5x5x2.0mm | 5,000In Stock | Power Inductor | 5 mm x 5 mm x 2 mm | Shielded | 100 uH | 20 % | 520 mA | 1.581 Ohms | 270 mA | - 40 C | + 105 C | Standard | 5 mm | 5 mm | 2 mm | Ferrite | VLCF | Reel | VLCF5020T-101MR27 - | ||||||
Mfr: VLCF4018T-4R7N1R0-2 TTI: VLCF4018T-4R7N1R0-2 TDK Availability: 1,000In StockPower Inductors - SMD 4.7uH 1.0A 4x4x1.8mm | 1,000In Stock | Power Inductor | 4 mm x 4 mm x 1.8 mm | Shielded | 4.7 uH | 30 % | 1.72 A | 101 mOhms | 1.07 A | - 40 C | + 105 C | Standard | 4 mm | 4 mm | 1.8 mm | Ferrite | VLCF | Reel | VLCF4018T-4R7N1R0-2 - | ||||||
Mfr: VLCF4020T-100MR85 TTI: VLCF4020T-100MR85 TDK Availability: 5,000In StockPower Inductors - SMD 10uH 0.85A 4x4x2.0mm | 5,000In Stock | Power Inductor | 4 mm x 4 mm x 2 mm | Shielded | 10 uH | 20 % | 1.22 A | 185 mOhms | 850 mA | - 40 C | + 105 C | Standard | 4 mm | 4 mm | 2 mm | Ferrite | VLCF | Reel | VLCF4020T-100MR85 - | ||||||
Mfr: VLCF5020T-100M1R1-1 TTI: VLCF5020T-100M1R1-1 TDK Availability: 23,500In StockPower Inductors - SMD 10uH 1.1A 5x5x2.0mm | 23,500In Stock | Power Inductor | 5 mm x 5 mm x 2 mm | Shielded | 10 uH | 20 % | 1.5 A | 237 mOhms | 1.13 A | - 40 C | + 105 C | Standard | 5 mm | 5 mm | 2 mm | Ferrite | VLCF | Reel | VLCF5020T-100M1R1-1 - | ||||||
Mfr: VLCF4020T-220MR56 TTI: VLCF4020T-220MR56 TDK Availability: 2,000In StockPower Inductors - SMD 22uH 0.56A 4x4x2.0mm | 2,000In Stock | Power Inductor | 4 mm x 4 mm x 2 mm | Shielded | 22 uH | 20 % | 800 mA | 431 mOhms | 560 mA | - 40 C | + 105 C | Standard | 4 mm | 4 mm | 2 mm | Ferrite | VLCF | Reel | VLCF4020T-220MR56 - | ||||||
Mfr: VLCF5020T-3R3N2R0-1 TTI: VLCF5020T-3R3N2R0-1 TDK Availability: 4,000In StockPower Inductors - SMD 3.3uH 2.0A 5x5x2.0mm | 4,000In Stock | Power Inductor | 5 mm x 5 mm x 2 mm | Shielded | 3.3 uH | 30 % | 2.37 A | 96 mOhms | 2.02 A | - 40 C | + 105 C | Standard | 5 mm | 5 mm | 2 mm | Ferrite | VLCF | Reel | VLCF5020T-3R3N2R0-1 - | ||||||
Mfr: VLCF4018T-1R6N1R7-2 TTI: VLCF4018T-1R6N1R7-2 TDK Availability: 6,000In StockPower Inductors - SMD 1.6uH 1.7A 4x4x1.8mm | 6,000In Stock | Power Inductor | 4 mm x 4 mm x 1.8 mm | Shielded | 1.6 uH | 30 % | 2.42 A | 51 mOhms | 1.72 A | - 40 C | + 105 C | Standard | 4 mm | 4 mm | 1.8 mm | Ferrite | VLCF | Reel | VLCF4018T-1R6N1R7-2 - | ||||||
Mfr: VLCF4028T-330MR61-2 TTI: VLCF4028T-330MR61-2 TDK Availability: 1,500In StockPower Inductors - SMD 33uH | 1,500In Stock | Power Inductor | 4 mm x 4 mm x 2.8 mm | Shielded | 33 uH | 20 % | 740 mA | 350 mOhms | 610 mA | - 40 C | + 105 C | Standard | 4 mm | 4 mm | 2.8 mm | Ferrite | VLCF | Reel | VLCF4028T-330MR61-2 - | ||||||
Mfr: VLCF4018T-220MR49-2 TTI: VLCF4018T-220MR49-2 TDK Availability: 2,000In StockPower Inductors - SMD 22uH 0.49A 4x4x1.8mm | 2,000In Stock | Power Inductor | 4 mm x 4 mm x 1.8 mm | Shielded | 22 uH | 20 % | 900 mA | 369 mOhms | 490 mA | - 40 C | + 105 C | Standard | 4 mm | 4 mm | 1.8 mm | Ferrite | VLCF | Reel | VLCF4018T-220MR49-2 - | ||||||
Mfr: VLCF4020T-470MR39 TTI: VLCF4020T-470MR39 TDK Availability: 2,000In StockPower Inductors - SMD 47uH 0.39A 4x4x2.0mm | 2,000In Stock | Power Inductor | 4 mm x 4 mm x 2 mm | Shielded | 47 uH | 20 % | 560 mA | 934 mOhms | 390 mA | - 40 C | + 105 C | Standard | 4 mm | 4 mm | 2 mm | Ferrite | VLCF | Reel | VLCF4020T-470MR39 - | ||||||
Mfr: VLCF4020T-6R8N1R0 TTI: VLCF4020T-6R8N1R0 TDK Availability: 1,000In StockCut Tape Power Inductors - SMD 6.8uH 1.0A 4x4x2.0mm | 1,000In Stock | Power Inductor | 4 mm x 4 mm x 2 mm | Shielded | 6.8 uH | 30 % | 1.47 A | 131 mOhms | 1.05 A | - 40 C | + 105 C | Standard | 4 mm | 4 mm | 2 mm | Ferrite | VLCF | Cut Tape | VLCF4020T-6R8N1R0 - | ||||||
Mfr: VLCF5020T-100MR87 TTI: VLCF5020T-100MR87 TDK Availability: 2,000In StockPower Inductors - SMD 10uH 0.87A 5x5x2.0mm | 2,000In Stock | Power Inductor | 5 mm x 5 mm x 2 mm | Shielded | 10 uH | 20 % | 1.56 A | 182 mOhms | 870 mA | - 40 C | + 105 C | Standard | 5 mm | 5 mm | 2 mm | Ferrite | VLCF | Reel | VLCF5020T-100MR87 - | ||||||
Mfr: VLCF5020T-1R8N2R0 TTI: VLCF5020T-1R8N2R0 TDK Availability: 500In StockPower Inductors - SMD 1.8uH 2.0A 5x5x2.0mm | 500In Stock | Power Inductor | 5 mm x 5 mm x 2 mm | Shielded | 1.8 uH | 30 % | 2.75 A | 59 mOhms | 2.07 A | - 40 C | + 105 C | Standard | 5 mm | 5 mm | 2 mm | Ferrite | VLCF | Reel | VLCF5020T-1R8N2R0 - | ||||||
Mfr: VLCF5024T-100MR88-2 TTI: VLCF5024T-100MR88-2 TDK Availability: 1,000In StockPower Inductors - SMD 10uH 0.88A 80mOhms 20% | 1,000In Stock | Power Inductor | 5 mm x 5 mm x 2.4 mm | Shielded | 10 uH | 20 % | 2.14 A | 92 mOhms | 880 mA | - 40 C | + 105 C | Standard | 5 mm | 5 mm | 2.4 mm | Ferrite | VLCF | Reel | VLCF5024T-100MR88-2 - | ||||||
Mfr: VLCF5020T-220MR75-1. TTI: VLCF5020T-220MR75-1. TDK Availability: 320In StockCut Tape Power Inductors - SMD 22 UH 20% | 320In Stock | Power Inductor | Shielded | 22 uH | 20 % | 750 mA | 496 mOhms | - 40 C | + 105 C | Standard | 5 mm | 5 mm | 2 mm | Ferrite | VLCF | Cut Tape | |||||||||
Mfr: VLCF5020T-2R2N2R6-3 TTI: VLCF5020T-2R2N2R6-3. TDK Availability: 500In StockCut Tape Power Inductors - SMD 2.2 UH 30% | 500In Stock | Power Inductor | Shielded | 2.2 uH | 30 % | 2.62 A | 43 mOhms | - 40 C | + 105 C | Standard | 5 mm | 5.3 mm | 2 mm | Ferrite | VLCF | Cut Tape | |||||||||
Mfr: VLCF4020T-2R2N1R7 TTI: VLCF4020T-2R2N1R7. TDK Availability: 60In StockCut Tape Power Inductors - SMD 2.2uH 1.7A 4x4x2.0mm | 60In Stock | Power Inductor | Shielded | 2.2 uH | 30 % | 1.72 A | 59 mOhms | - 40 C | + 105 C | Standard | 4 mm | 4 mm | 2 mm | Ferrite | VLCF | Cut Tape | |||||||||
Mfr: VLCF4020T-4R7N1R2 TTI: VLCF4020T-4R7N1R2. TDK Availability: 750In StockCut Tape Power Inductors - SMD 4.7uH 1.2A 4x4x2.0mm | 750In Stock | Power Inductor | Shielded | 4.7 uH | 30 % | 1.24 A | 98 mOhms | - 40 C | + 105 C | Standard | 4 mm | 4 mm | 2 mm | Ferrite | VLCF | Cut Tape | |||||||||
Mfr: VLCF4020T-3R3N1R5 TTI: VLCF4020T-3R3N1R5. TDK Availability: 180In StockCut Tape Power Inductors - SMD 3.3 UH 30% | 180In Stock | Power Inductor | Shielded | 3.3 uH | 30 % | 1.52 A | 78 mOhms | - 40 C | + 105 C | Standard | 4 mm | 4 mm | 2 mm | Ferrite | VLCF | Cut Tape | |||||||||
Mfr: VLCF4020T-100MR85 TTI: VLCF4020T-100MR85. TDK Availability: 280In StockCut Tape Power Inductors - SMD 10 UH 20% | 280In Stock | Power Inductor | Shielded | 10 uH | 20 % | 850 mA | 185 mOhms | - 40 C | + 105 C | Standard | 4 mm | 4 mm | 2 mm | Ferrite | VLCF | Cut Tape | |||||||||
Mfr: VLCF4020T-220MR56 TTI: VLCF4020T-220MR56. TDK Availability: 1,000In StockCut Tape Power Inductors - SMD 22 UH 20% | 1,000In Stock | Power Inductor | 4020 metric | Shielded | 22 uH | 20 % | 560 mA | 431 mOhms | - 40 C | + 105 C | Standard | 4 mm | 4 mm | 2 mm | Ferrite | VLCF | Cut Tape | ||||||||
Mfr: VLCF4020T-6R8N1R0 TTI: VLCF4020T-6R8N1R0. TDK Availability: 1,000In StockCut Tape Power Inductors - SMD 6.8 UH 30% | 1,000In Stock | Power Inductor | Shielded | 6.8 uH | 30 % | 1.05 A | 131 mOhms | - 40 C | + 105 C | Standard | 4 mm | 4 mm | 2 mm | Ferrite | VLCF | Cut Tape | |||||||||
Mfr: VLCF5020T-2R2N2R6-3 TTI: VLCF5020T-2R2N2R6-3 TDK Availability: 0In Stock130,000 On Order Expected 14-Dec-26 Power Inductors - SMD 2.2uH 30% | 0In Stock130,000 On Order Expected 14-Dec-26 | Power Inductor | 5 mm x 5 mm x 2 mm | Shielded | 2.2 uH | 30 % | 2.76 A | 71 mOhms | 2.62 A | - 40 C | + 105 C | Standard | 5 mm | 5 mm | 2 mm | Ferrite | VLCF | Reel | VLCF5020T-2R2N2R6-3 - |