VLBUC - Power Inductors - SMD
18 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VLBUC12060120R10LF3 TTI: VLBUC12060120R10LF3 TDK Availability: 3,000In StockPower Inductors - SMD 105nH 15% 0.125mOhms 100kHz 125A TLVR | 3,000In Stock | Power Inductor | 4723 (1206 metric) | 105 nH | 15 % | 125 uOhms | 125 A | - 40 C | + 125 C | 12 mm | 6 mm | 12 mm | Ferrite | VLBUC | Reel | VLBUC12060120R10LF3 - | |||||||||
Mfr: VLBUC12060120R12LF3 TTI: VLBUC12060120R12LF3 TDK Availability: 300In StockPower Inductors - SMD 120nH 15% 0.125mOhms 100kHz 106A TLVR | 300In Stock | Power Inductor | 4723 (1206 metric) | 120 nH | 15 % | 125 uOhms | 106 A | - 40 C | + 125 C | 12 mm | 6 mm | 12 mm | Ferrite | VLBUC | Reel | VLBUC12060120R12LF3 - | |||||||||
Mfr: VLBUC12060120R07MF3 TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD 70nH 20% 0.125mOhms 100kHz 155A TLVR | 0In Stock | Power Inductor | 4723 (1206 metric) | 70 nH | 20 % | 125 uOhms | 155 A | - 40 C | + 125 C | 12 mm | 6 mm | 12 mm | Ferrite | VLBUC | Reel | VLBUC12060120R07MF3 - | |||||||||
Mfr: VLBUC12060120R08MF3 TTI: Not Assigned TDK Availability: Not Available OnlinePower Inductors - SMD 75nH 20% 0.125mOhms 100kHz 148A TLVR | Not Available Online | Power Inductor | 4723 (1206 metric) | 75 nH | 20 % | 125 uOhms | 148 A | - 40 C | + 125 C | 12 mm | 6 mm | 12 mm | Ferrite | VLBUC | Reel | VLBUC12060120R08MF3 - | |||||||||
Mfr: VLBUC12060120R09LF3 TTI: Not Assigned TDK Availability: Not Available OnlinePower Inductors - SMD 90nH 15% 0.125mOhms 100kHz 138A TLVR | Not Available Online | Power Inductor | 4723 (1206 metric) | 90 nH | 15 % | 125 uOhms | 138 A | - 40 C | + 125 C | 12 mm | 6 mm | 12 mm | Ferrite | VLBUC | Reel | VLBUC12060120R09LF3 - | |||||||||
Mfr: VLBUC9664120R12LF3 TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD 120nH 15% 82A 0.135mOhm | 0In Stock | Power Inductor | Shielded | 120 nH | 15 % | 70 A | 135 mOhms, 330 mOhms | 82 A | - 40 C | + 125 C | 100 kHz | Standard | 9.6 mm | 6.4 mm | 12 mm | Ferrite | VLBUC | Reel | VLBUC9664120R12LF3 - | ||||||
Mfr: VLBUC9664120R15LF3 TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD 150nH 15% 58A 0.135mOhm | 0In Stock | Power Inductor | Shielded | 150 nH | 15 % | 70 A | 135 mOhms, 330 mOhms | 58 A | - 40 C | + 125 C | 100 kHz | Standard | 9.6 mm | 6.4 mm | 12 mm | Ferrite | VLBUC | Reel | VLBUC9664120R15LF3 - | ||||||
Mfr: VLBUC12060120R12LF4 TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD Ind TLVR,120nH,70A,-40-+125C | 0In Stock | Power Inductor | 12 mm x 12 mm x 6 mm | Unshielded | 120 nH | 15 % | 70 A | 125 uOhms | 107 A | - 40 C | + 125 C | 12 mm | 6 mm | 12 mm | Ferrite | VLBUC | Reel | ||||||||
Mfr: VLBUC12060120R20LF3 TTI: Not Assigned TDK Availability: Not Available OnlinePower Inductors - SMD 200nH 15% 0.125mOhms 100kHz 58A TLVR | Not Available Online | Power Inductor | 4723 (1206 metric) | 200 nH | 15 % | 125 uOhms | 58 A | - 40 C | + 125 C | 12 mm | 6 mm | 12 mm | Ferrite | VLBUC | Reel | VLBUC12060120R20LF3 - | |||||||||
Mfr: VLBUC12060120R17LF4 TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD Ind TLVR,170nH,70A,-40-+125C | 0In Stock | Power Inductor | 12 mm x 12 mm x 6 mm | Unshielded | 170 nH | 15 % | 70 A | 125 uOhms | 72 A | - 40 C | + 125 C | 12 mm | 6 mm | 12 mm | Ferrite | VLBUC | Reel | ||||||||
Mfr: VLBUC12060120R10LF4 TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD Ind TLVR,100nH,70A,-40-+125C | 0In Stock | Power Inductor | 12 mm x 12 mm x 6 mm | Unshielded | 100 nH | 15 % | 70 A | 125 uOhms | 132 A | - 40 C | + 125 C | 12 mm | 6 mm | 12 mm | Ferrite | VLBUC | Reel | ||||||||
Mfr: VLBUC12060120R15LF3 TTI: Not Assigned TDK Availability: Not Available OnlinePower Inductors - SMD 150nH 15% 0.125mOhms 100kHz 82A TLVR | Not Available Online | Power Inductor | 4723 (1206 metric) | 150 nH | 15 % | 125 uOhms | 82 A | - 40 C | + 125 C | 12 mm | 6 mm | 12 mm | Ferrite | VLBUC | Reel | VLBUC12060120R15LF3 - | |||||||||
Mfr: VLBUC9664120R07MF3 TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD 70nH 20% 123A 0.135mOhm | 0In Stock | Power Inductor | Shielded | 70 nH | 20 % | 70 A | 135 mOhms, 330 mOhms | 123 A | - 40 C | + 125 C | 100 kHz | Standard | 9.6 mm | 6.4 mm | 12 mm | Ferrite | VLBUC | Reel | VLBUC9664120R07MF3 - | ||||||
Mfr: VLBUC9664120R10LF3 TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD 100nH 15% 100A 0.135mOhm | 0In Stock | Power Inductor | Shielded | 100 nH | 15 % | 70 A | 135 mOhms, 330 mOhms | 100 A | - 40 C | + 125 C | 100 kHz | Standard | 9.6 mm | 6.4 mm | 12 mm | Ferrite | VLBUC | Reel | VLBUC9664120R10LF3 - | ||||||
Mfr: VLBUC12060120R15LF4 TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD Ind TLVR,150nH,70A,-40-+125C | 0In Stock | Power Inductor | 12 mm x 12 mm x 6 mm | Unshielded | 150 nH | 15 % | 70 A | 125 uOhms | 89 A | - 40 C | + 125 C | 12 mm | 6 mm | 12 mm | Ferrite | VLBUC | Reel | ||||||||
Mfr: VLBUC12060120R17LF3 TTI: Not Assigned TDK Availability: Not Available OnlinePower Inductors - SMD 170nH 15% 0.125mOhms 100kHz 70A TLVR | Not Available Online | Power Inductor | 4723 (1206 metric) | 170 nH | 15 % | 125 uOhms | 70 A | - 40 C | + 125 C | 12 mm | 6 mm | 12 mm | Ferrite | VLBUC | Reel | VLBUC12060120R17LF3 - | |||||||||
Mfr: VLBUC12060120R08MF4 TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD Ind TLVR,80nH,70A,-40-+125C | 0In Stock | Power Inductor | 12 mm x 12 mm x 6 mm | Unshielded | 80 nH | 20 % | 70 A | 125 uOhms | 168 A | - 40 C | + 125 C | 12 mm | 6 mm | 12 mm | Ferrite | VLBUC | Reel | ||||||||
Mfr: VLBUC12060120R15LF3N TTI: Not Assigned TDK Availability: Not Available OnlinePower Inductors - SMD | Not Available Online | Power Inductor | 15 nH | Ferrite | VLBUC |