VLBU - Power Inductors - SMD
49 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VLBU6565100T-R10L TTI: VLBU6565100T-R10L TDK Availability: 4,000In StockPower Inductors - SMD 0.10uH 15% 0.17mOhms 100kHz | 4,000In Stock | Power Inductor | 6.5 mm x 6.5 mm x 10 mm | Unshielded | 100 nH | 15 % | 70 A | 170 uOhms | 80 A | - 40 C | + 125 C | Standard | 6.5 mm | 6.5 mm | 10 mm | Ferrite | VLBU | Reel | VLBU6565100T-R10L - | ||||||
Mfr: VLBU10060120T-R10L TTI: VLBU10060120T-R10L TDK Availability: 0In Stock300 On Order Expected 11-Dec-26 Power Inductors - SMD 0.10uH 15% 0.12mOhm 137A 100kHz | 0In Stock300 On Order Expected 11-Dec-26 | Power Inductor | 10 mm x 6 mm x 12 mm | Unshielded | 100 nH | 15 % | 83 A | 120 uOhms | 133 A | - 40 C | + 125 C | Standard | 10 mm | 6 mm | 12 mm | Ferrite | VLBU | Reel | VLBU10060120T-R10L - | ||||||
Mfr: VLBU1007090T-R30L TTI: VLBU1007090T-R30L TDK Availability: 0In StockPower Inductors - SMD Ind, 300nH, 0.18m, 40A, -40-125 | 0In Stock | Wound Ferrite | Shielded | 300 nH | 15 % | 70 A | 180 uOhms | 400 A | - 40 C | + 125 C | 10 mm | 7 mm | 9 mm | Ferrite | VLBU | Reel | |||||||||
Mfr: VLBU6565100R12LF4 TTI: VLBU6565100R12LF4 TDK Availability: 0In StockPower Inductors - SMD IND 100nH,83A,0.17mohm,-40-125C | 0In Stock | Shielded SMT Inductor | 2525 (6565 metric) | Shielded | 120 nH | 15 % | 187 uOhms | 65 A | - 40 C | + 125 C | 6.5 mm | 6.5 mm | 10 mm | Ferrite | VLBU | Reel | |||||||||
Mfr: VLBU6565100R15LF4 TTI: VLBU6565100R15LF4 TDK Availability: 0In StockPower Inductors - SMD IND 100nH,83A,0.17mohm,-40-125C | 0In Stock | Shielded SMT Inductor | 2525 (6565 metric) | Shielded | 150 nH | 15 % | 187 uOhms | 50 A | - 40 C | + 125 C | 6.5 mm | 6.5 mm | 10 mm | Ferrite | VLBU | Reel | |||||||||
Mfr: VLBU1007090T-R20L TTI: VLBU1007090T-R20L TDK Availability: 0In StockPower Inductors - SMD Ind, 200nH, 0.18m, 65A, -40-125 | 0In Stock | Wound Ferrite | Shielded | 200 nH | 15 % | 70 A | 180 uOhms | 65 A | - 40 C | + 125 C | 10 mm | 7 mm | 9 mm | Ferrite | VLBU | Reel | |||||||||
Mfr: VLBU1007090T-R15L TTI: VLBU1007090T-R15L TDK Availability: 0In StockPower Inductors - SMD 0.15uH 0.18mOhms 15% 90A 10x7x9mm | 0In Stock | Power Inductor | 10 mm x 7 mm x 9 mm | Unshielded | 150 nH | 15 % | 70 A | 180 uOhms | 90 A | - 40 C | + 125 C | Standard | 10 mm | 7 mm | 9 mm | Ferrite | VLBU | Reel | VLBU1007090T-R15L - | ||||||
Mfr: VLBU1007090T-R07M TTI: VLBU1007090T-R07M TDK Availability: 0In StockPower Inductors - SMD Ind, 70nH, 0.18m, 152A, -40-125 | 0In Stock | Wound Ferrite | Shielded | 70 nH | 20 % | 70 A | 180 uOhms | 152 A | - 40 C | + 125 C | 10 mm | 7 mm | 9 mm | Ferrite | VLBU | Reel | |||||||||
Mfr: VLBU1007090T-R25L TTI: VLBU1007090T-R25L TDK Availability: 0In StockPower Inductors - SMD Ind, 250nH, 0.18m, 50A, -40-125 | 0In Stock | Wound Ferrite | Shielded | 250 nH | 15 % | 70 A | 180 uOhms | 50 A | - 40 C | + 125 C | 10 mm | 7 mm | 9 mm | Ferrite | VLBU | Reel | |||||||||
Mfr: VLBU6565100R10LF4 TTI: VLBU6565100R10LF4 TDK Availability: 0In StockPower Inductors - SMD IND 100nH,83A,0.17mohm,-40-125C | 0In Stock | Shielded SMT Inductor | 2525 (6565 metric) | Shielded | 100 nH | 15 % | 187 uOhms | 83 A | - 40 C | + 125 C | 6.5 mm | 6.5 mm | 10 mm | Ferrite | VLBU | Reel | |||||||||
Mfr: VLBU10060120T-R12L TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD 0.12uH 15% 0.12mOhm 114A 100kHz | 0In Stock | Power Inductor | 10 mm x 6 mm x 12 mm | Unshielded | 120 nH | 15 % | 83 A | 120 uOhms | 108 A | - 40 C | + 125 C | Standard | 10 mm | 6 mm | 12 mm | Ferrite | VLBU | Reel | VLBU10060120T-R12L - | ||||||
Mfr: VLBU6565100T-R22L TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD 0.22uH 15% 0.17mOhms 100kHz | 0In Stock | Power Inductor | 6.5 mm x 6.5 mm x 10 mm | Unshielded | 220 nH | 15 % | 70 A | 170 uOhms | 33 A | - 40 C | + 125 C | Standard | 6.5 mm | 6.5 mm | 10 mm | Ferrite | VLBU | Reel | VLBU6565100T-R22L - | ||||||
Mfr: VLBU805080T-R10L TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD 0.10uH 15% 0.20mOhms 75A 100kHz | 0In Stock | Power Inductor | 8 mm x 5 mm x 8 mm | Unshielded | 100 nH | 15 % | 65 A | 200 uOhms | 75 A | - 40 C | + 125 C | Standard | 8 mm | 5 mm | 8 mm | Ferrite | VLBU | Reel | VLBU805080T-R10L - | ||||||
Mfr: VLBU1024660R07MF TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD 0.07uH 20% 0.23mOhm 93A | 0In Stock | Power Inductor | 10.2 mm x 4.6 mm x 6 mm | Unshielded | 70 nH | 20 % | 70 A | 230 uOhms | 93 A | - 40 C | + 125 C | Standard | 10.2 mm | 4.6 mm | 6 mm | Ferrite | VLBU | Reel | VLBU1024660R07MF - | ||||||
Mfr: VLBU1007090T-R22L TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD 0.22uH 0.18mOhms 15% 57A 10x7x9mm | 0In Stock | Power Inductor | 10 mm x 7 mm x 9 mm | Unshielded | 220 nH | 15 % | 70 A | 180 uOhms | 57 A | - 40 C | + 125 C | Standard | 10 mm | 7 mm | 9 mm | Ferrite | VLBU | Reel | VLBU1007090T-R22L - | ||||||
Mfr: VLBU6565100T-R15L TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD 0.15uH 15% 0.17mOhms 100kHz | 0In Stock | Power Inductor | 6.5 mm x 6.5 mm x 10 mm | Unshielded | 150 nH | 15 % | 70 A | 170 uOhms | 52 A | - 40 C | + 125 C | Standard | 6.5 mm | 6.5 mm | 10 mm | Ferrite | VLBU | Reel | VLBU6565100T-R15L - | ||||||
Mfr: VLBU6565100T-R20L TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD 0.20uH 15% 0.17mOhms 100kHz | 0In Stock | Power Inductor | 6.5 mm x 6.5 mm x 10 mm | Unshielded | 200 nH | 15 % | 70 A | 170 uOhms | 37 A | - 40 C | + 125 C | Standard | 6.5 mm | 6.5 mm | 10 mm | Ferrite | VLBU | Reel | VLBU6565100T-R20L - | ||||||
Mfr: VLBU805080T-R12L TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD 0.12uH 15% 0.20mOhms 61A 100kHz | 0In Stock | Power Inductor | 8 mm x 5 mm x 8 mm | Unshielded | 120 nH | 15 % | 65 A | 200 uOhms | 61 A | - 40 C | + 125 C | Standard | 8 mm | 5 mm | 8 mm | Ferrite | VLBU | Reel | VLBU805080T-R12L - | ||||||
Mfr: VLBU10060120T-R09L-1 TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD 0.09uH 15% 0.12mOhm 140A | 0In Stock | Power Inductor | 10 mm x 6 mm x 12 mm | Unshielded | 90 nH | 15 % | 83 A | 120 uOhms | 140 A | - 40 C | + 125 C | Standard | 10 mm | 6 mm | 12 mm | Ferrite | VLBU | Reel | VLBU10060120T-R09L-1 - | ||||||
Mfr: VLBU10060120T-R15L-1 TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD 0.15uH 15% 0.12mOhm 82A | 0In Stock | Power Inductor | 10 mm x 6 mm x 12 mm | Unshielded | 150 nH | 15 % | 83 A | 120 uOhms | 82 A | - 40 C | + 125 C | Standard | 10 mm | 6 mm | 12 mm | Ferrite | VLBU | Reel | VLBU10060120T-R15L-1 - | ||||||
Mfr: VLBU6565100T-R20LT TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD 200nH 15% 37A 170mOhms 100kHz | 0In Stock | Power Inductor | 6.5 mm x 6.5 mm x 10 mm | Unshielded | 200 nH | 15 % | 70 A | 170 mOhms | 37 A | - 40 C | + 125 C | Standard | 6.5 mm | 6.5 mm | 10 mm | Ferrite | VLBU | Reel | |||||||
Mfr: VLBU6565100T-R22LT TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD 220nH 15% 33A 170mOhms 100kHz | 0In Stock | Power Inductor | 6.5 mm x 6.5 mm x 10 mm | Unshielded | 220 nH | 15 % | 70 A | 170 mOhms | 33 A | - 40 C | + 125 C | Standard | 6.5 mm | 6.5 mm | 10 mm | Ferrite | VLBU | Reel | |||||||
Mfr: VLBU9664100LT-R07M TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD 0.07uH 20% 150A 100kHz | 0In Stock | Power Inductor | 9.6 mm x 6.4 mm x 10 mm | Unshielded | 70 nH | 20 % | 75 A | 125 uOhms | 150 A | - 40 C | + 125 C | Standard | 9.6 mm | 6.4 mm | 10 mm | Ferrite | VLBU | Reel | VLBU9664100LT-R07M - | ||||||
Mfr: VLBU6565100T-R10LT TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD 100nH 15% 80A 170mOhms 100kHz | 0In Stock | Power Inductor | 6.5 mm x 6.5 mm x 10 mm | Unshielded | 100 nH | 15 % | 70 A | 170 mOhms | 80 A | - 40 C | + 125 C | Standard | 6.5 mm | 6.5 mm | 10 mm | Ferrite | VLBU | Reel | |||||||
Mfr: VLBU6565100T-R15LT TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD 150nH 15% 52A 170mOhms 100kHz | 0In Stock | Power Inductor | 6.5 mm x 6.5 mm x 10 mm | Unshielded | 150 nH | 15 % | 70 A | 170 mOhms | 52 A | - 40 C | + 125 C | Standard | 6.5 mm | 6.5 mm | 10 mm | Ferrite | VLBU | Reel |
- 1
- 2