UP1B - Power Inductors - SMD
15 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UP1B-4R7-R TTI: UP1B-4R7-R Eaton Electronics Availability: 4,500In StockPower Inductors - SMD 4.7uH 2.6A 0.0544ohms | 4,500In Stock | Power Inductor | Unshielded | 4.7 uH | 20 % | 2.2 A | 54.4 mOhms | 2.6 A | - 40 C | + 125 C | Standard | 8.89 mm | 6.1 mm | 5 mm | Ferrite | UP1B | Reel | |||||||
Mfr: UP1B-221-R TTI: UP1B-221-R Eaton Electronics Availability: 900In StockPower Inductors - SMD 220uH 0.38A 1.96ohms | 900In Stock | Power Inductor | Unshielded | 220 uH | 20 % | 360 mA | 1.96 Ohms | 380 mA | - 40 C | + 125 C | Standard | 8.89 mm | 6.1 mm | 5 mm | Ferrite | UP1B | Reel | |||||||
Mfr: UP1B-2R2-R TTI: UP1B-2R2-R Eaton Electronics Availability: 1,800In StockPower Inductors - SMD 2.2uH 3.5A 0.0363ohms | 1,800In Stock | Power Inductor | Unshielded | 2.2 uH | 20 % | 3.1 A | 36.3 mOhms | 3.5 A | - 40 C | + 125 C | Standard | 8.89 mm | 6.1 mm | 5 mm | Ferrite | UP1B | Reel | |||||||
Mfr: UP1B-330-R TTI: UP1B-330-R Eaton Electronics Availability: 900In StockPower Inductors - SMD 33uH 0.99A 0.367ohms | 900In Stock | Power Inductor | Unshielded | 33 uH | 20 % | 820 mA | 367 mOhms | 990 mA | - 40 C | + 125 C | Standard | 8.89 mm | 6.1 mm | 5 mm | Ferrite | UP1B | Reel | |||||||
Mfr: UP1B-101-R TTI: UP1B-101-R Eaton Electronics Availability: 0In Stock900 On Order Expected 21-Dec-26 Power Inductors - SMD 100uH 0.53A 1.11ohms | 0In Stock900 On Order Expected 21-Dec-26 | Power Inductor | Unshielded | 100 uH | 20 % | 470 mA | 1.11 Ohms | 530 mA | - 40 C | + 125 C | Standard | 8.89 mm | 6.1 mm | 5 mm | Ferrite | UP1B | Reel | |||||||
Mfr: UP1B-470-R TTI: UP1B-470-R Eaton Electronics Availability: 0In Stock900 On Order Expected 29-Dec-26 Power Inductors - SMD 47uH 0.87A 0.474ohms | 0In Stock900 On Order Expected 29-Dec-26 | Power Inductor | Unshielded | 47 uH | 20 % | 720 mA | 474 mOhms | 870 mA | - 40 C | + 125 C | Standard | 8.89 mm | 6.1 mm | 5 mm | Ferrite | UP1B | Reel | |||||||
Mfr: UP1B-150-R TTI: UP1B-150-R Eaton Electronics Availability: 0In Stock900 On Order Expected 14-Dec-26 Power Inductors - SMD 15uH 1.5A 0.1747ohms | 0In Stock900 On Order Expected 14-Dec-26 | Power Inductor | Unshielded | 15 uH | 20 % | 1.2 A | 174.7 mOhms | 1.5 A | - 40 C | + 125 C | Standard | 8.89 mm | 6.1 mm | 5 mm | Ferrite | UP1B | Reel | |||||||
Mfr: UP1B-220-R TTI: UP1B-220-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 22uH 1.2A 0.2541ohms | 0In Stock | Power Inductor | Unshielded | 22 uH | 20 % | 1 A | 254.1 mOhms | 1.2 A | - 40 C | + 125 C | Standard | 8.89 mm | 6.1 mm | 5 mm | Ferrite | UP1B | Reel | |||||||
Mfr: UP1B-100-R TTI: UP1B-100-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 10uH 1.9A 0.1107ohms | 0In Stock | Power Inductor | Unshielded | 10 uH | 20 % | 1.5 A | 110.7 mOhms | 1.9 A | - 40 C | + 125 C | Standard | 8.89 mm | 6.1 mm | 5 mm | Ferrite | UP1B | Reel | |||||||
Mfr: UP1B-1R0-R TTI: UP1B-1R0-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 1.0uH 5.3A 0.0177ohms | 0In Stock | Power Inductor | Unshielded | 1 uH | 20 % | 4.4 A | 17.7 mOhms | 5.3 A | - 40 C | + 125 C | Standard | 8.89 mm | 6.1 mm | 5 mm | Ferrite | UP1B | Reel | |||||||
Mfr: UP1B-R47-R TTI: UP1B-R47-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 0.47uH 7.7A 0.0097ohms | 0In Stock | Power Inductor | Unshielded | 470 nH | 20 % | 6 A | 9.7 mOhms | 7.7 A | - 40 C | + 125 C | Standard | 8.89 mm | 6.1 mm | 5 mm | Ferrite | UP1B | Reel | |||||||
Mfr: UP1B-331-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - SMD 330uH 0.31A 3.1ohms | 0In Stock | Power Inductor | Unshielded | 330 uH | 20 % | 280 mA | 3.1 Ohms | 310 mA | - 40 C | + 125 C | Standard | 8.89 mm | 6.1 mm | 5 mm | Ferrite | UP1B | Reel | |||||||
Mfr: UP1B-680-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - SMD 68uH 0.67A 0.732ohms | 0In Stock | Power Inductor | Unshielded | 68 uH | 20 % | 580 mA | 732 mOhms | 670 mA | - 40 C | + 125 C | Standard | 8.89 mm | 6.1 mm | 5 mm | Ferrite | UP1B | Reel | |||||||
Mfr: UP1B-3R3-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - SMD 3.3uH 3.0A 0.0428ohms | 0In Stock | Power Inductor | Unshielded | 3.3 uH | 20 % | 2.9 A | 42.8 mOhms | 3 A | - 40 C | + 125 C | Standard | 8.89 mm | 6.1 mm | 5 mm | Ferrite | UP1B | Reel | |||||||
Mfr: UP1B-151-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - SMD 150uH 0.46A 1.61ohms | 0In Stock | Power Inductor | Unshielded | 150 uH | 20 % | 400 mA | 1.61 Ohms | 460 mA | - 40 C | + 125 C | Standard | 8.89 mm | 6.1 mm | 5 mm | Ferrite | UP1B | Reel |