TYS - Power Inductors - SMD
190 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TYS6045220M-10 TTI: TYS6045220M-10 Laird Technologies Availability: 1,500In Stock4,500 On Order Expected 08-Feb-27 Power Inductors - SMD 22uH 20% -40C +125C | 1,500In Stock4,500 On Order Expected 08-Feb-27 | High Power Inductor | 6 mm x 4.5 mm x 6 mm | Shielded | 22 uH | 20 % | 1.8 A | 115.7 mOhms | 2.05 A | - 40 C | + 125 C | 10 MHz | Standard | 6 mm | 6 mm | 4.5 mm | Ferrite | TYS | Reel | |||||
Mfr: TYS50403R3N-10 TTI: TYS50403R3N-10 Laird Technologies Availability: 6,000In StockPower Inductors - SMD 3.3uH 30% -40C + 125C | 6,000In Stock | High Power Inductor | 5 mm x 4 mm x 5 mm | Shielded | 3.3 uH | 30 % | 3.4 A | 28.8 mOhms | 3.95 A | - 40 C | + 125 C | 32 MHz | Standard | 5 mm | 5 mm | 4 mm | Ferrite | TYS | Reel | |||||
Mfr: TYS252012L220M-10 TTI: TYS252012L220M-10 Laird Technologies Availability: 6,000In StockPower Inductors - SMD 22uH 20% -40C +125C | 6,000In Stock | High Power Inductor | 2 mm x 1.2 mm x 2.5 mm | Shielded | 22 uH | 20 % | 380 mA | 1.82 Ohms | 590 mA | - 40 C | + 125 C | 20 MHz | Standard | 2.5 mm | 2 mm | 1.2 mm | Ferrite | TYS | Reel | |||||
Mfr: TYS40301R0N-10 TTI: TYS40301R0N-10 Laird Technologies Availability: 6,000In Stock4,000 On Order Expected 25-Jan-27 Power Inductors - SMD 1.0uH 30% -40C +125C | 6,000In Stock4,000 On Order Expected 25-Jan-27 | High Power Inductor | 4 mm x 3 mm x 4 mm | Shielded | 1 uH | 30 % | 4.15 A | 18.2 mOhms | 5.26 A | - 40 C | + 125 C | 70 MHz | Standard | 4 mm | 4 mm | 3 mm | Ferrite | TYS | Reel | |||||
Mfr: TYS252012L1R0N-10 TTI: TYS252012L1R0N-10 Laird Technologies Availability: 2,000In Stock20,000 On Order Expected 29-Dec-26 Power Inductors - SMD 1.0uH 30% -40C +125C | 2,000In Stock20,000 On Order Expected 29-Dec-26 | High Power Inductor | 2 mm x 1.2 mm x 2.5 mm | Shielded | 1 uH | 30 % | 1.93 A | 83 mOhms | 2.9 A | - 40 C | + 125 C | 110 MHz | Standard | 2.5 mm | 2 mm | 1.2 mm | Ferrite | TYS | Reel | |||||
Mfr: TYS40184R7M-10 TTI: TYS40184R7M-10 Laird Technologies Availability: 3,000In StockPower Inductors - SMD 4.7uH 20% -40C +125C | 3,000In Stock | High Power Inductor | 4 mm x 1.8 mm x 4 mm | Shielded | 4.7 uH | 20 % | 1.2 A | 117 mOhms | 1.7 A | - 40 C | + 125 C | 34 MHz | Standard | 4 mm | 4 mm | 1.8 mm | Ferrite | TYS | Reel | |||||
Mfr: TYS6045470M-10 TTI: TYS6045470M-10 Laird Technologies Availability: 1,500In StockPower Inductors - SMD 47uH 20% -40C +125C | 1,500In Stock | High Power Inductor | 6 mm x 4.5 mm x 6 mm | Shielded | 47 uH | 20 % | 1.2 A | 260 mOhms | 1.4 A | - 40 C | + 125 C | 6.4 MHz | Standard | 6 mm | 6 mm | 4.5 mm | Ferrite | TYS | Reel | |||||
Mfr: TYS80406R8M-10 TTI: TYS80406R8M-10 Laird Technologies Availability: 8,000In Stock8,000 On Order Expected 29-Dec-26 Power Inductors - SMD 6.8uH 20% -40C +125C | 8,000In Stock8,000 On Order Expected 29-Dec-26 | High Power Inductor | 8 mm x 4 mm x 8 mm | Shielded | 6.8 uH | 20 % | 3.6 A | 31.2 mOhms | 4.55 A | - 40 C | + 125 C | 20 MHz | Standard | 8 mm | 8 mm | 4 mm | Ferrite | TYS | Reel | |||||
Mfr: TYS5040100M-10 TTI: TYS5040100M-10 Laird Technologies Availability: 6,000In StockPower Inductors - SMD 10uH 20% -40C +125C | 6,000In Stock | High Power Inductor | 5 mm x 4 mm x 5 mm | Shielded | 10 uH | 20 % | 2.3 A | 62 mOhms | 2.7 A | - 40 C | + 125 C | 20 MHz | Standard | 5 mm | 5 mm | 4 mm | Ferrite | TYS | Reel | |||||
Mfr: TYS5040220M-10 TTI: TYS5040220M-10 Laird Technologies Availability: 6,000In StockPower Inductors - SMD 22uH 20% -40C +125C | 6,000In Stock | High Power Inductor | 5 mm x 4 mm x 5 mm | Shielded | 22 uH | 20 % | 1.5 A | 155 mOhms | 1.6 A | - 40 C | + 125 C | 11 MHz | Standard | 5 mm | 5 mm | 4 mm | Ferrite | TYS | Reel | |||||
Mfr: TYS3015100M-10 TTI: TYS3015100M-10 Laird Technologies Availability: 6,000In StockPower Inductors - SMD 10uH 20% -40C +125C | 6,000In Stock | High Power Inductor | 3 mm x 1.5 mm x 3 mm | Shielded | 10 uH | 20 % | 770 mA | 325 mOhms | 720 mA | - 40 C | + 125 C | 41 MHz | Standard | 3 mm | 3 mm | 1.5 mm | Ferrite | TYS | Reel | |||||
Mfr: TYS6028330M-10 TTI: TYS6028330M-10 Laird Technologies Availability: 2,000In StockPower Inductors - SMD 33uH 20% -40C +125C | 2,000In Stock | High Power Inductor | 6 mm x 2.8 mm x 6 mm | Shielded | 33 uH | 20 % | 1.22 A | 240.5 mOhms | 1.35 A | - 40 C | + 125 C | 12 MHz | Standard | 6 mm | 6 mm | 2.8 mm | Ferrite | TYS | Reel | |||||
Mfr: TYS60282R2N-10 TTI: TYS60282R2N-10 Laird Technologies Availability: 4,000In StockPower Inductors - SMD 2.2uH 30% -40C +125C | 4,000In Stock | High Power Inductor | 6 mm x 2.8 mm x 6 mm | Shielded | 2.2 uH | 30 % | 3.75 A | 26 mOhms | 5.1 A | - 40 C | + 125 C | 48 MHz | Standard | 6 mm | 6 mm | 2.8 mm | Ferrite | TYS | Reel | |||||
Mfr: TYS5040150M-10 TTI: TYS5040150M-10 Laird Technologies Availability: 6,000In StockPower Inductors - SMD 15uH 20% -40C +125C | 6,000In Stock | High Power Inductor | 5 mm x 4 mm x 5 mm | Shielded | 15 uH | 20 % | 2 A | 103 mOhms | 2 A | - 40 C | + 125 C | 13 MHz | Standard | 5 mm | 5 mm | 4 mm | Ferrite | TYS | Reel | |||||
Mfr: TYS40183R3M-10 TTI: TYS40183R3M-10 Laird Technologies Availability: 6,000In StockPower Inductors - SMD 3.3uH 20% 100KHz 1.23A | 6,000In Stock | High Power Inductor | 4 mm x 1.8 mm x 4 mm | Shielded | 3.3 uH | 20 % | 1.23 A | 91 mOhms | 2.45 A | - 40 C | + 125 C | 44 MHz | Standard | 4 mm | 4 mm | 1.8 mm | Ferrite | TYS | Reel | |||||
Mfr: TYS60451R5N-10 TTI: TYS60451R5N-10 Laird Technologies Availability: 42,000In StockPower Inductors - SMD 1.5uH 30% -40C +125C | 42,000In Stock | High Power Inductor | 6 mm x 4.5 mm x 6 mm | Shielded | 1.5 uH | 30 % | 4.95 A | 15.6 mOhms | 8.8 A | - 40 C | + 125 C | 65 MHz | Standard | 6 mm | 6 mm | 4.5 mm | Ferrite | TYS | Reel | |||||
Mfr: TYS5020100M-10 TTI: TYS5020100M-10 Laird Technologies Availability: 5,000In StockPower Inductors - SMD 10uH 20% -40C +125C | 5,000In Stock | High Power Inductor | 5 mm x 2 mm x 5 mm | Shielded | 10 uH | 20 % | 1.55 A | 143 mOhms | 1.7 A | - 40 C | + 125 C | 24 MHz | Standard | 5 mm | 5 mm | 2 mm | Ferrite | TYS | Reel | |||||
Mfr: TYS40303R3M-10 TTI: TYS40303R3M-10 Laird Technologies Availability: 4,000In StockPower Inductors - SMD 3.3uH 20% -40C +125C | 4,000In Stock | High Power Inductor | 4 mm x 3 mm x 4 mm | Shielded | 3.3 uH | 20 % | 2.4 A | 52 mOhms | 3.3 A | - 40 C | + 125 C | 38 MHz | Standard | 4 mm | 4 mm | 3 mm | Ferrite | TYS | Reel | |||||
Mfr: TYS5040101M-10 TTI: TYS5040101M-10 Laird Technologies Availability: 6,000In StockPower Inductors - SMD 100uH 20% -40C +125C | 6,000In Stock | High Power Inductor | 5 mm x 4 mm x 5 mm | Shielded | 100 uH | 20 % | 700 mA | 672 mOhms | 750 mA | - 40 C | + 125 C | 4.7 MHz | Standard | 5 mm | 5 mm | 4 mm | Ferrite | TYS | Reel | |||||
Mfr: TYS8040680M-10 TTI: TYS8040680M-10 Laird Technologies Availability: 4,000In StockPower Inductors - SMD 68uH 20% -40C +125C | 4,000In Stock | High Power Inductor | 8 mm x 4 mm x 8 mm | Shielded | 68 uH | 20 % | 1.25 A | 254.8 mOhms | 1.45 A | - 40 C | + 125 C | 4.9 MHz | Standard | 8 mm | 8 mm | 4 mm | Ferrite | TYS | Reel | |||||
Mfr: TYS4030680M-10 TTI: TYS4030680M-10 Laird Technologies Availability: 4,000In StockPower Inductors - SMD 68uH 20% -40C +125C | 4,000In Stock | High Power Inductor | 4 mm x 3 mm x 4 mm | Shielded | 68 uH | 20 % | 520 mA | 1.13 Ohms | 720 mA | - 40 C | + 125 C | 7 MHz | Standard | 4 mm | 4 mm | 3 mm | Ferrite | TYS | Reel | |||||
Mfr: TYS8040220M-10 TTI: TYS8040220M-10 Laird Technologies Availability: 2,000In StockPower Inductors - SMD 22uH 20% -40C +125C | 2,000In Stock | High Power Inductor | 8 mm x 4 mm x 8 mm | Shielded | 22 uH | 20 % | 2.1 A | 89.7 mOhms | 2.4 A | - 40 C | + 125 C | 9.5 MHz | Standard | 8 mm | 8 mm | 4 mm | Ferrite | TYS | Reel | |||||
Mfr: TYS252010L4R7M-10 TTI: TYS252010L4R7M-10 Laird Technologies Availability: 2,000In StockPower Inductors - SMD 4.7uH 20% -40C +125C | 2,000In Stock | High Power Inductor | 2 mm x 1 mm x 2.5 mm | Shielded | 4.7 uH | 20 % | 700 mA | 563 mOhms | 1.15 A | - 40 C | + 125 C | 40 MHz | Standard | 2.5 mm | 2 mm | 1 mm | Ferrite | TYS | Reel | |||||
Mfr: TYS252010LR47N-10 TTI: TYS252010LR47N-10 Laird Technologies Availability: 2,000In StockPower Inductors - SMD 0.47uH 30% -40C +125C | 2,000In Stock | High Power Inductor | 2 mm x 1 mm x 2.5 mm | Shielded | 470 nH | 30 % | 2.35 A | 56 mOhms | 3.35 A | - 40 C | + 125 C | 202 MHz | Standard | 2.5 mm | 2 mm | 1 mm | Ferrite | TYS | Reel | |||||
Mfr: TYS252012L150M-10 TTI: TYS252012L150M-10 Laird Technologies Availability: 2,000In StockPower Inductors - SMD 15uH 20% -40C +125C | 2,000In Stock | High Power Inductor | 2 mm x 1.2 mm x 2.5 mm | Shielded | 15 uH | 20 % | 420 mA | 1.47 Ohms | 770 mA | - 40 C | + 125 C | 25 MHz | Standard | 2.5 mm | 2 mm | 1.2 mm | Ferrite | TYS | Reel |