TD - Power Inductors - SMD
22 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SD25-4R7-R TTI: SD25-4R7-R Eaton Electronics Availability: 2,900In StockPower Inductors - SMD 4.7uH 1.83A 0.0467ohms | 2,900In Stock | Power Inductor | Shielded | 4.7 uH | 20 % | 2.39 A | 46.7 mOhms | 1.83 A | - 40 C | + 125 C | Standard | 5.2 mm | 5.2 mm | 2.5 mm | Ferrite | TD | Reel | |||||||
Mfr: SD25-6R8-R TTI: SD25-6R8-R Eaton Electronics Availability: 2,900In StockPower Inductors - SMD 6.8uH 1.56A 0.0556ohms | 2,900In Stock | Low Profile | - 40 C | + 125 C | TD | Reel | ||||||||||||||||||
Mfr: SD25-2R2-R TTI: SD25-2R2-R Eaton Electronics Availability: 5,800In StockPower Inductors - SMD 2.2uH 2.8A 0.0311ohms | 5,800In Stock | Power Inductor | Shielded | 2.2 uH | 20 % | 2.93 A | 31.1 mOhms | 2.8 A | - 40 C | + 125 C | Standard | 5.2 mm | 5.2 mm | 2.5 mm | Ferrite | TD | Reel | |||||||
Mfr: SD25-150-R TTI: SD25-150-R Eaton Electronics Availability: 2,900In StockPower Inductors - SMD 15uH 1.08A 0.0956ohms | 2,900In Stock | Power Inductor | Shielded | 15 uH | 20 % | 1.67 A | 95.6 mOhms | - 40 C | + 125 C | 5.2 mm | 5.2 mm | 2.5 mm | Ferrite | TD | Reel | |||||||||
Mfr: SD20-470-R TTI: SD20-470-R Eaton Electronics Availability: 5,800In StockPower Inductors - SMD 47uH 0.406A 0.465ohms | 5,800In Stock | Power Inductor | Shielded | 47 uH | 20 % | 745 mA | 465 mOhms | 406 mA | - 40 C | + 125 C | Standard | 5.2 mm | 5.2 mm | 2 mm | Ferrite | TD | Reel | |||||||
Mfr: SD25-100-R TTI: SD25-100-R. Bussmann / Eaton Availability: 1,870In StockCut Tape Power Inductors - SMD 10uH 1.27A 0.0824ohms | 1,870In Stock | Low Profile | - 40 C | + 125 C | TD | Cut Tape | ||||||||||||||||||
Mfr: SD52-4R7-R TTI: SD52-4R7-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 4.7uH 1.64A 0.0568ohms | 0In Stock | Power Inductor | Shielded | 4.7 uH | 30 % | 1.63 A | 56.8 mOhms | 1.64 A | - 40 C | + 125 C | Standard | 5.6 mm | 5.2 mm | 2 mm | Ferrite | TD | Reel | |||||||
Mfr: SD25-100-R TTI: SD25-100-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 10uH 1.27A 0.0824ohms | 0In Stock | Low Profile | - 40 C | + 125 C | TD | Reel | ||||||||||||||||||
Mfr: SD25-1R2-R TTI: SD25-1R2-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 1.2uH 3.81A 0.0204ohms | 0In Stock | Power Inductor | Shielded | 1.2 uH | 20 % | 3.33 A | 24 mOhms | 3.81 A | - 40 C | + 125 C | Standard | 5.2 mm | 5.2 mm | 2.5 mm | Ferrite | TD | Reel | |||||||
Mfr: SD25-470-R TTI: SD25-470-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 47uH 0.592A 0.3156ohms | 0In Stock | Power Inductor | Shielded | 47 uH | 20 % | 919 mA | 315.6 mOhms | 592 mA | - 40 C | + 125 C | Standard | 5.2 mm | 5.2 mm | 2.5 mm | Ferrite | TD | Reel | |||||||
Mfr: SD14-150-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlinePower Inductors - SMD 15uH 0.969A 0.2609ohms | Not Available Online | Power Inductor | Shielded | 15 uH | 20 % | 980 mA | 260.9 mOhms | 969 mA | - 40 C | + 125 C | Standard | 5.2 mm | 5.2 mm | 1.45 mm | Ferrite | TD | Reel | |||||||
Mfr: SD25-331-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - SMD 330uH 0.219A 2.07ohms | 0In Stock | Power Inductor | 330 uH | 20 % | - 40 C | + 125 C | Ferrite | TD | Reel | |||||||||||||||
Mfr: SD25-220-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - SMD 22uH 0.857A 0.0274ohms | 0In Stock | Power Inductor | Shielded | 22 uH | 20 % | 1.34 A | 147.8 mOhms | 857 mA | - 40 C | + 125 C | Standard | 5.2 mm | 5.2 mm | 2.5 mm | Ferrite | TD | Reel | |||||||
Mfr: SD25-8R2-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - SMD 8.2uH 1.45A 0.0724ohms | 0In Stock | Power Inductor | Shielded | 8.2 uH | 20 % | 1.92 A | 72.4 mOhms | 1.45 A | - 40 C | + 125 C | Standard | 5.2 mm | 5.2 mm | 2.5 mm | Ferrite | TD | Reel | |||||||
Mfr: SD25-3R3-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlinePower Inductors - SMD 3.3uH 2.21A 0.0384ohms | Not Available Online | Power Inductor | Shielded | 3.3 uH | 20 % | 2.64 A | 38.4 mOhms | 2.21 A | - 40 C | + 125 C | Standard | 5.2 mm | 5.2 mm | 2.5 mm | Ferrite | TD | Reel | |||||||
Mfr: SD25-330-R TTI: SD25-330-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 33uH 0.711A 0.2149ohms | 0In Stock | Power Inductor | 33 uH | 20 % | - 40 C | + 125 C | Ferrite | TD | Reel | |||||||||||||||
Mfr: SD14-R58-R TTI: SD14-R58-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 0.58uH 4.84A 0.0220ohms | 0In Stock | Power Inductor | 580 nH | 20 % | - 40 C | + 125 C | Ferrite | TD | Reel | |||||||||||||||
Mfr: SD14-1R5-R TTI: SD14-1R5-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 1.5uH 2.91A 0.039ohms | 0In Stock | Power Inductor | 1.5 uH | 20 % | - 40 C | + 125 C | Ferrite | TD | Reel | |||||||||||||||
Mfr: SD10-4R7-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlinePower Inductors - SMD 4.7uH 1.08A 0.1535ohms | Not Available Online | Power Inductor | Shielded | 4.7 uH | 20 % | 1.04 A | 153.5 mOhms | 1.08 A | - 40 C | + 125 C | Standard | 5.2 mm | 5.2 mm | 1 mm | Ferrite | TD | Reel | |||||||
Mfr: SD52-100-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - SMD 10uH 1.11A 0.1215ohms | 0In Stock | Power Inductor | 10 uH | 20 % | - 40 C | + 125 C | Ferrite | TD | Reel | |||||||||||||||
Mfr: SD18-221-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - SMD 220uH 0.217A 2.95ohms | 0In Stock | Power Inductor | 220 uH | 20 % | - 40 C | + 125 C | Ferrite | TD | Reel | |||||||||||||||
Mfr: SD25-6R8-R. TTI: Not Assigned Bussmann / Eaton Availability: Not Available OnlineCut Tape Power Inductors - SMD | Not Available Online | Low Profile | - 40 C | + 125 C | TD | Cut Tape |