SRU6025 - Power Inductors - SMD
17 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRU6025-2R2Y TTI: SRU6025-2R2Y Bourns Availability: 600In Stock11,400 On Order Expected Power Inductors - SMD 2.2uH 30% SMD 6025 | 600In Stock11,400 On Order Expected | Power Inductor | 6025 | Shielded | 2.2 uH | 30 % | 3.4 A | 24 mOhms | 2.35 A | - 40 C | + 125 C | 8 | 65 MHz | Standard | 6.5 mm | 6.2 mm | 2.5 mm | Ferrite | SRU6025 | Reel | ||||
Mfr: SRU6025-101Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 100uH 30% SMD 6025 | 0In Stock | Power Inductor | 6025 | Shielded | 100 uH | 30 % | 700 mA | 500 mOhms | 350 mA | - 40 C | + 125 C | 24 | 7 MHz | Standard | 6.5 mm | 6.2 mm | 2.5 mm | Ferrite | SRU6025 | Reel | ||||
Mfr: SRU6025-151Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 150uH 30% SMD 6025 | 0In Stock | Power Inductor | 6025 | Shielded | 150 uH | 30 % | 540 mA | 770 mOhms | 280 mA | - 40 C | + 125 C | 30 | 5 MHz | Standard | 6.5 mm | 6.2 mm | 2.5 mm | Ferrite | SRU6025 | Reel | ||||
Mfr: SRU6025-221Y TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 220uH 30% SMD 6025 | Not Available Online | Power Inductor | 6025 | Shielded | 220 uH | 30 % | 420 mA | 1.25 Ohms | 240 mA | - 40 C | + 125 C | 20 | 4 MHz | Standard | 6.5 mm | 6.2 mm | 2.5 mm | Ferrite | SRU6025 | Reel | ||||
Mfr: SRU6025-470Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 47uH 30% SMD 6025 | 0In Stock | Power Inductor | 6025 | Shielded | 47 uH | 30 % | 1 A | 250 mOhms | 480 mA | - 40 C | + 125 C | 12 | 10 MHz | Standard | 6.5 mm | 6.2 mm | 2.5 mm | Ferrite | SRU6025 | Reel | ||||
Mfr: SRU6025-1R2Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 1.2uH 30% SMD 6025 | 0In Stock | Power Inductor | 6025 | Shielded | 1.2 uH | 30 % | 4 A | 19 mOhms | 3.2 A | - 40 C | + 125 C | 8 | 120 MHz | Standard | 6.5 mm | 6.2 mm | 2.5 mm | Ferrite | SRU6025 | Reel | ||||
Mfr: SRU6025-6R8Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 6.8uH 30% SMD 6025 | 0In Stock | Power Inductor | 6025 | Shielded | 6.8 uH | 30 % | 2.4 A | 42 mOhms | 1.3 A | - 40 C | + 125 C | 8 | 36 MHz | Standard | 6.5 mm | 6.2 mm | 2.5 mm | Ferrite | SRU6025 | Reel | ||||
Mfr: SRU6025-4R7Y TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 4.7uH 30% SMD 6025 | Not Available Online | Power Inductor | 6025 | Shielded | 4.7 uH | 30 % | 2.7 A | 35 mOhms | 1.55 A | - 40 C | + 125 C | 8 | 42 MHz | Standard | 6.5 mm | 6.2 mm | 2.5 mm | Ferrite | SRU6025 | Reel | ||||
Mfr: SRU6025-150Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 15uH 30% SMD 6025 | 0In Stock | Power Inductor | 6025 | Shielded | 15 uH | 30 % | 1.8 A | 86 mOhms | 920 mA | - 40 C | + 125 C | 12 | 22 MHz | Standard | 6.5 mm | 6.2 mm | 2.5 mm | Ferrite | SRU6025 | Reel | ||||
Mfr: SRU6025-220Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 22uH 30% SMD 6025 | 0In Stock | Power Inductor | 6025 | Shielded | 22 uH | 30 % | 1.6 A | 130 mOhms | 700 mA | - 40 C | + 125 C | 12 | 18 MHz | Standard | 6.5 mm | 6.2 mm | 2.5 mm | Ferrite | SRU6025 | Reel | ||||
Mfr: SRU6025-330Y TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 33uH 30% SMD 6025 | Not Available Online | Power Inductor | 6025 | Shielded | 33 uH | 30 % | 1.2 A | 180 mOhms | 640 mA | - 40 C | + 125 C | 12 | 12 MHz | Standard | 6.5 mm | 6.2 mm | 2.5 mm | Ferrite | SRU6025 | Reel | ||||
Mfr: SRU6025-680Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 68uH 30% SMD 6025 | 0In Stock | 6025 | Shielded | 68 uH | 30 % | 800 mA | 365 mOhms | - 40 C | + 125 C | 10 | 8 MHz | Standard | 6.5 mm | 6.2 mm | 2.5 mm | Ferrite | SRU6025 | Reel | ||||||
Mfr: SRU6025-100Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 10uH 30% SMD 6025 | 0In Stock | 6025 | Shielded | 10 uH | 30 % | 2 A | 57 mOhms | - 40 C | + 125 C | 8 | 25 MHz | Standard | 6.5 mm | 6.2 mm | 2.5 mm | Ferrite | SRU6025 | Reel | ||||||
0In Stock | Shielded | 3.3 uH | 30 % | 3.2 A | 27 mOhms | - 40 C | + 125 C | 8 | 50 MHz | Standard | 6.5 mm | 6.2 mm | 2.5 mm | Ferrite | SRU6025 | Reel | ||||||||
Mfr: SRU6025-8R2Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 8.2uH 30% SMD 6025 | 0In Stock | 6025 | Shielded | 8.2 uH | 30 % | 2.2 A | 52 mOhms | - 40 C | + 125 C | 8 | 30 MHz | Standard | 6.5 mm | 6.2 mm | 2.5 mm | Ferrite | SRU6025 | Reel | ||||||
Not Available Online | SRU6025 | |||||||||||||||||||||||
Not Available Online | 220 uH | SRU6025 |