SRU5018 - Power Inductors - SMD
19 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRU5018-100Y TTI: SRU5018-100Y Bourns Availability: 7,000In StockPower Inductors - SMD 10uH 30% SMD 5018 | 7,000In Stock | Power Inductor | 5018 | Shielded | 10 uH | 30 % | 1.25 A | 65 mOhms | 1.05 A | - 40 C | + 125 C | 12 | 50 MHz | Standard | 5.2 mm | 5.2 mm | 1.8 mm | Ferrite | SRU5018 | Reel | ||||
Mfr: SRU5018-101Y TTI: SRU5018-101Y Bourns Availability: 1,000In StockPower Inductors - SMD 100uH 30% SMD 5018 | 1,000In Stock | Power Inductor | 5018 | Shielded | 100 uH | 30 % | 320 mA | 620 mOhms | 310 mA | - 40 C | + 125 C | 15 | 15 MHz | Standard | 5.2 mm | 5.2 mm | 1.8 mm | Ferrite | SRU5018 | Reel | ||||
Mfr: SRU5018-4R7Y TTI: SRU5018-4R7Y Bourns Availability: 1,000In StockPower Inductors - SMD 4.7uH 30% SMD 5018 | 1,000In Stock | Power Inductor | 5018 | Shielded | 4.7 uH | 30 % | 2 A | 36 mOhms | 1.55 A | - 40 C | + 125 C | 8.5 | 80 MHz | Standard | 5.2 mm | 5.2 mm | 1.8 mm | Ferrite | SRU5018 | Reel | ||||
Mfr: SRU5018-2R2Y TTI: SRU5018-2R2Y Bourns Availability: 3,000In StockPower Inductors - SMD 2.2uH 30% SMD 5018 | 3,000In Stock | Power Inductor | 5018 | Shielded | 2.2 uH | 30 % | 2.3 A | 20.5 mOhms | 2.1 A | - 40 C | + 125 C | 10 | 130 MHz | Standard | 5.2 mm | 5.2 mm | 1.8 mm | Ferrite | SRU5018 | Reel | ||||
Mfr: SRU5018-470Y TTI: SRU5018-470Y Bourns Availability: 1,000In StockPower Inductors - SMD 47uH 30% SMD 5018 | 1,000In Stock | Power Inductor | 5018 | Shielded | 47 uH | 30 % | 540 mA | 330 mOhms | 450 mA | - 40 C | + 125 C | 13 | 18 MHz | Standard | 5.2 mm | 5.2 mm | 1.8 mm | Ferrite | SRU5018 | Reel | ||||
Mfr: SRU5018-1R0Y TTI: SRU5018-1R0Y Bourns Availability: 2,000In StockPower Inductors - SMD 1uH 30% SMD 5018 | 2,000In Stock | Power Inductor | 5018 | Shielded | 1 uH | 30 % | 2.8 A | 12.5 mOhms | 2.85 A | - 40 C | + 125 C | 9 | 200 MHz | Standard | 5.2 mm | 5.2 mm | 1.8 mm | Ferrite | SRU5018 | Reel | ||||
Mfr: SRU5018-150Y TTI: SRU5018-150Y Bourns Availability: 0In Stock2,000 On Order Expected 22-Feb-27 Power Inductors - SMD 15uH 30% SMD 5018 | 0In Stock2,000 On Order Expected 22-Feb-27 | Power Inductor | 5018 | Shielded | 15 uH | 30 % | 950 mA | 100 mOhms | 800 mA | - 40 C | + 125 C | 12 | 40 MHz | Standard | 5.2 mm | 5.2 mm | 1.8 mm | Ferrite | SRU5018 | Reel | ||||
Mfr: SRU5018-6R8Y TTI: SRU5018-6R8Y Bourns Availability: 0In StockPower Inductors - SMD 6.8uH 30% SMD 5018 | 0In Stock | Power Inductor | 5018 | Shielded | 6.8 uH | 30 % | 1.45 A | 50 mOhms | 1.2 A | - 40 C | + 125 C | 7.5 | 60 MHz | Standard | 5.2 mm | 5.2 mm | 1.8 mm | Ferrite | SRU5018 | Reel | ||||
Mfr: SRU5018-330Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 33uH 30% SMD 5018 | 0In Stock | Power Inductor | 5018 | Shielded | 33 uH | 30 % | 660 mA | 220 mOhms | 560 mA | - 40 C | + 125 C | 13 | 23 MHz | Standard | 5.2 mm | 5.2 mm | 1.8 mm | Ferrite | SRU5018 | Reel | ||||
Mfr: SRU5018-3R5Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 3.5uH 30% SMD 5018 | 0In Stock | Power Inductor | 5018 | Shielded | 3.5 uH | 30 % | 2.1 A | 32 mOhms | 1.7 A | - 40 C | + 125 C | 9 | 90 MHz | Standard | 5.2 mm | 5.2 mm | 1.8 mm | Ferrite | SRU5018 | Reel | ||||
Mfr: SRU5018-3R3Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 3.3uH 30% SMD 5018 | 0In Stock | Power Choke | 5018 | Shielded | 3.3 uH | 30 % | 20.5 mOhms | - 40 C | + 125 C | Standard | 5.2 mm | 5.2 mm | 1.8 mm | Ferrite | SRU5018 | Reel | ||||||||
Mfr: SRU5018-220Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 22uH 30% SMD 5018 | 0In Stock | Power Inductor | 5018 | Shielded | 22 uH | 30 % | 680 mA | 160 mOhms | 650 mA | - 40 C | + 125 C | 12 | 28 MHz | Standard | 5.2 mm | 5.2 mm | 1.8 mm | Ferrite | SRU5018 | Reel | ||||
Mfr: SRU5018-680Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 68uH 30% SMD 5018 | 0In Stock | Power Inductor | 5018 | Shielded | 68 uH | 30 % | 370 mA | 480 mOhms | 360 mA | - 40 C | + 125 C | 12 | 16 MHz | Standard | 5.2 mm | 5.2 mm | 1.8 mm | Ferrite | SRU5018 | Reel | ||||
Mfr: SRU5018-1R5Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 1.5uH 30% SMD 5018 | 0In Stock | Power Inductor | 5018 | Shielded | 1.5 uH | 30 % | 2.5 A | 15.5 mOhms | 2.4 A | - 40 C | + 125 C | 9 | 160 MHz | Standard | 5.2 mm | 5.2 mm | 1.8 mm | Ferrite | SRU5018 | Reel | ||||
Not Available Online | Power Choke | 1 uH | Ferrite | SRU5018 | ||||||||||||||||||||
Not Available Online | Power Choke | 22 uH | Ferrite | SRU5018 | ||||||||||||||||||||
Not Available Online | Power Choke | 2.2 uH | 30 % | Ferrite | SRU5018 | |||||||||||||||||||
Not Available Online | Power Choke | 100 uH | 30 % | Ferrite | SRU5018 | |||||||||||||||||||
Not Available Online | Power Choke | 10 uH | 30 % | Ferrite | SRU5018 |