SRU3028A - Power Inductors - SMD
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRU3028A-330Y TTI: SRU3028A-330Y Bourns Availability: 6,000In StockPower Inductors - SMD 33uH 30% SMD 3028 AEC-Q200 | 6,000In Stock | Power Inductor | Shielded | 33 uH | 30 % | 470 mA | 560 mOhms | 480 mA | - 40 C | + 125 C | 20 | 10 MHz | Standard | 3.5 mm | 3.2 mm | 2.8 mm | Ferrite | AEC-Q200 | SRU3028A | Reel | ||||
Mfr: SRU3028-680Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 68uH 30% SMD 3028 | 0In Stock | Power Inductor | Shielded | 68 uH | 30 % | 240 mA | 1.4 Ohms | 280 mA | - 40 C | + 125 C | 20 | 7 MHz | Standard | 3.5 mm | 3.3 mm | 2.8 mm | Ferrite | SRU3028A | Reel | |||||
Mfr: SRU3028A-100Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 10uH 30% SMD 3028 AEC-Q200 | 0In Stock | Power Inductor | Shielded | 10 uH | 30 % | 720 mA | 200 mOhms | 860 mA | - 40 C | + 125 C | 20 | 35 MHz | Standard | 3.5 mm | 3.2 mm | 2.8 mm | Ferrite | AEC-Q200 | SRU3028A | Reel | ||||
Mfr: SRU3028A-220Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 22uH 30% SMD 3028 AEC-Q200 | 0In Stock | Power Inductor | Shielded | 22 uH | 30 % | 600 mA | 335 mOhms | 620 mA | - 40 C | + 125 C | 18 | 15 MHz | Standard | 3.5 mm | 3.2 mm | 2.8 mm | Ferrite | AEC-Q200 | SRU3028A | Reel | ||||
Mfr: SRU3028A-150Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 15uH 30% SMD 3028 AEC-Q200 | 0In Stock | Shielded | 15 uH | 30 % | 660 mA | 290 mOhms | 720 mA | - 40 C | + 125 C | 18 | 25 MHz | Standard | 3.5 mm | 3.2 mm | 2.8 mm | Ferrite | AEC-Q200 | SRU3028A | Reel | |||||
Not Available Online | SRU3028A |