SRU1063 - Power Inductors - SMD
13 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRU1063-220Y TTI: SRU1063-220Y Bourns Availability: 500In Stock4,000 On Order Expected 21-Apr-27 Power Inductors - SMD 22uH 30% SMD 1063 | 500In Stock4,000 On Order Expected 21-Apr-27 | Power Inductor | Shielded | 22 uH | 30 % | 3 A | 60 mOhms | 3.2 A | - 40 C | + 125 C | 15 | 10 MHz | Standard | 10 mm | 10 mm | 6.5 mm | Ferrite | SRU1063 | Reel | SRU1063-220Y. | |||||
Mfr: SRU1063-150Y TTI: SRU1063-150Y Bourns Availability: 0In StockPower Inductors - SMD 15uH 30% SMD 1063 | 0In Stock | Power Inductor | Shielded | 15 uH | 30 % | 3.2 A | 42 mOhms | 3.4 A | - 40 C | + 125 C | 12 | 14 MHz | Standard | 10 mm | 10 mm | 6.5 mm | Ferrite | SRU1063 | Reel | ||||||
Mfr: SRU1063-4R7Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 4.7uH 30% SMD 1063 | 0In Stock | Power Inductor | Shielded | 4.7 uH | 30 % | 5.5 A | 14 mOhms | 5.7 A | - 40 C | + 125 C | 11 | 30 MHz | Standard | 10 mm | 10 mm | 6.5 mm | Ferrite | SRU1063 | Reel | ||||||
Mfr: SRU1063-680Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 68uH 30% SMD 1063 | 0In Stock | Power Inductor | Shielded | 68 uH | 30 % | 1.2 A | 210 mOhms | - 40 C | + 125 C | 8 | 5 MHz | Standard | 10 mm | 10 mm | 6.5 mm | Ferrite | SRU1063 | Reel | |||||||
Mfr: SRU1063-470Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 47uH 30% SMD 1063 | 0In Stock | Power Inductor | Shielded | 47 uH | 30 % | 1.4 A | 150 mOhms | 1.6 A | - 40 C | + 125 C | 10 | 6 MHz | Standard | 10 mm | 10 mm | 6.5 mm | Ferrite | SRU1063 | Reel | ||||||
Mfr: SRU1063-2R2Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 2.2uH 30% SMD 1063 | 0In Stock | Power Inductor | Shielded | 2.2 uH | 30 % | 7.5 A | 11 mOhms | - 40 C | + 125 C | 10 | 65 MHz | Standard | 10 mm | 10 mm | 6.5 mm | Ferrite | SRU1063 | Reel | |||||||
Mfr: SRU1063-100Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 10uH 30% SMD 1063 | 0In Stock | Power Inductor | Shielded | 10 uH | 30 % | 3.8 A | 38 mOhms | 4 A | - 40 C | + 125 C | 14 | 18 MHz | Standard | 10 mm | 10 mm | 6.5 mm | Ferrite | SRU1063 | Reel | ||||||
0In Stock | Power Inductor | Shielded | 33 uH | 30 % | 2.2 A | 105 mOhms | 2.4 A | - 40 C | + 125 C | 12 | 8 MHz | Standard | 10 mm | 10 mm | 6.5 mm | Ferrite | SRU1063 | Reel | |||||||
Mfr: SRU1063-2R2YA TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD SMD SHIELDED PWR CHOKE - ROHS | 0In Stock | Power Inductor | Shielded | 2.2 uH | 30 % | 7.5 A | 11 mOhms | - 40 C | + 125 C | 10 | 65 MHz | Standard | 10 mm | 10 mm | 6.5 mm | Ferrite | SRU1063 | Reel | |||||||
Mfr: SRU1063-1R6Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 1.6uH 30% SMD 1063 | 0In Stock | Power Inductor | Shielded | 1.6 uH | 30 % | 8 A | 9 mOhms | 10 A | - 40 C | + 125 C | 13 | 65 MHz | Standard | 10 mm | 10 mm | 6.5 mm | Ferrite | SRU1063 | Reel | ||||||
Mfr: SRU1063-101Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 100uH 30% SMD 1063 | 0In Stock | Power Inductor | Shielded | 100 uH | 30 % | 1.1 A | 320 mOhms | 1.2 A | - 40 C | + 125 C | 12 | 4 MHz | Standard | 10 mm | 10 mm | 6.5 mm | Ferrite | SRU1063 | Reel | ||||||
Not Available Online | SRU1063 | ||||||||||||||||||||||||
Not Available Online | Power Inductor | 15 uH | 30 % | Ferrite | SRU1063 |