SRU1048 - Power Inductors - SMD
29 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRU1048-101Y TTI: SRU1048-101Y Bourns Availability: 66,600In StockPower Inductors - SMD 100uH 30% SMD 1048 | 66,600In Stock | Power Inductor | 10 mm x 10 mm x 4.8 mm | Shielded | 100 uH | 30 % | 1.2 A | 160 mOhms | 1 A | - 40 C | + 125 C | 26 | 5 MHz | Standard | 10 mm | 10 mm | 4.8 mm | Ferrite | SRU1048 | Reel | |||||
Mfr: SRU1048-4R7Y TTI: SRU1048-4R7Y Bourns Availability: 1,200In StockPower Inductors - SMD 4.7uH 30% SMD 1048 | 1,200In Stock | Power Inductor | 10 mm x 10 mm x 4.8 mm | Shielded | 4.7 uH | 30 % | 5.5 A | 9.5 mOhms | 4.75 A | - 40 C | + 125 C | 12 | 30 MHz | Standard | 10 mm | 10 mm | 4.8 mm | Ferrite | SRU1048 | Reel | |||||
Mfr: SRU1048-221Y TTI: SRU1048-221Y Bourns Availability: 1,200In StockPower Inductors - SMD 220uH 30% SMD 1048 | 1,200In Stock | Power Inductor | 10 mm x 10 mm x 4.8 mm | Shielded | 220 uH | 30 % | 800 mA | 350 mOhms | 700 mA | - 40 C | + 125 C | 20 | 4 MHz | Standard | 10 mm | 10 mm | 4.8 mm | Ferrite | SRU1048 | Reel | |||||
Mfr: SRU1048-560Y TTI: SRU1048-560Y Bourns Availability: 600In Stock4,200 On Order Expected 06-Jan-27 Power Inductors - SMD 56uH 30% SMD 1048 | 600In Stock4,200 On Order Expected 06-Jan-27 | Power Inductor | 10 mm x 10 mm x 4.8 mm | Shielded | 56 uH | 30 % | 1.6 A | 110 mOhms | 1.4 A | - 40 C | + 125 C | 26 | 7 MHz | Standard | 10 mm | 10 mm | 4.8 mm | Ferrite | SRU1048 | Reel | |||||
Mfr: SRU1048-220Y TTI: SRU1048-220Y Bourns Availability: 2,400In StockPower Inductors - SMD 22uH 30% SMD 1048 | 2,400In Stock | Power Inductor | 10 mm x 10 mm x 4.8 mm | Shielded | 22 uH | 30 % | 2.6 A | 42 mOhms | 2 A | - 40 C | + 125 C | 22 | 12 MHz | Standard | 10 mm | 10 mm | 4.8 mm | Ferrite | SRU1048 | Reel | |||||
Mfr: SRU1048-120Y TTI: SRU1048-120Y Bourns Availability: 600In StockPower Inductors - SMD SMD SHIELDED POWER CHOKE - ROHS | 600In Stock | Power Inductor | Shielded | 12 uH | 30 % | 4 A | 25 mOhms | 3.3 A | - 40 C | + 125 C | 26 | 15 MHz | Standard | 10 mm | 10 mm | 4.8 mm | Ferrite | SRU1048 | Reel | ||||||
Mfr: SRU1048-820Y TTI: SRU1048-820Y Bourns Availability: 1,200In StockPower Inductors - SMD 82uH 30% SMD 1048 | 1,200In Stock | Power Inductor | 10 mm x 10 mm x 4.8 mm | Shielded | 82 uH | 30 % | 1.3 A | 149 mOhms | 1.1 A | - 40 C | + 125 C | 24 | 5.5 MHz | Standard | 10 mm | 10 mm | 4.8 mm | Ferrite | SRU1048 | Reel | |||||
Mfr: SRU1048-2R2Y TTI: SRU1048-2R2Y Bourns Availability: 1,800In StockPower Inductors - SMD 2.2uH 30% SMD 1048 | 1,800In Stock | Power Inductor | 10 mm x 10 mm x 4.8 mm | Shielded | 2.2 uH | 30 % | 6.5 A | 5.3 mOhms | 6.3 A | - 40 C | + 125 C | 14 | 55 MHz | Standard | 10 mm | 10 mm | 4.8 mm | Ferrite | SRU1048 | Reel | SRU1048-2R2Y. | ||||
Mfr: SRU1048-330Y TTI: SRU1048-330Y. Bourns Availability: 1,030In StockCut Tape Power Inductors - SMD 33 UH 30% | 1,030In Stock | Power Inductor | 10 mm x 10 mm x 4.8 mm | Shielded | 33 uH | 30 % | 2.1 A | 63 mOhms | 1.7 A | - 40 C | + 125 C | 24 | 10 MHz | Standard | 10 mm | 10 mm | 4.8 mm | Ferrite | SRU1048 | Cut Tape | |||||
Mfr: SRU1048-2R2Y TTI: SRU1048-2R2Y. Bourns Availability: 600In StockCut Tape Power Inductors - SMD 2.2 UH 30% | 600In Stock | Power Inductor | 10 mm x 10 mm x 4.8 mm | Shielded | 2.2 uH | 30 % | 6.5 A | 5.3 mOhms | 6.3 A | - 40 C | + 125 C | 14 | 55 MHz | Standard | 10 mm | 10 mm | 4.8 mm | Ferrite | SRU1048 | Cut Tape | |||||
Mfr: SRU1048-100Y TTI: SRU1048-100Y. Bourns Availability: 40In StockCut Tape Power Inductors - SMD 10 UH 30% | 40In Stock | Power Inductor | 10 mm x 10 mm x 4.8 mm | Shielded | 10 uH | 30 % | 4.5 A | 18.5 mOhms | 3.7 A | - 40 C | + 125 C | 26 | 16 MHz | Standard | 10 mm | 10 mm | 4.8 mm | Ferrite | SRU1048 | Cut Tape | |||||
Mfr: SRU1048-560Y TTI: SRU1048-560Y. Bourns Availability: 640In StockCut Tape Power Inductors - SMD 56 UH 30% | 640In Stock | Power Inductor | 10 mm x 10 mm x 4.8 mm | Shielded | 56 uH | 30 % | 1.6 A | 110 mOhms | 1.4 A | - 40 C | + 125 C | 26 | 7 MHz | Standard | 10 mm | 10 mm | 4.8 mm | Ferrite | SRU1048 | Cut Tape | |||||
Mfr: SRU1048-150Y TTI: SRU1048-150Y. Bourns Availability: 420In StockCut Tape Power Inductors - SMD 15 UH 30% | 420In Stock | Power Inductor | 10 mm x 10 mm x 4.8 mm | Shielded | 15 uH | 30 % | 3.2 A | 29 mOhms | 2.7 A | - 40 C | + 125 C | 30 | 14 MHz | Standard | 10 mm | 10 mm | 4.8 mm | Ferrite | SRU1048 | Cut Tape | |||||
Mfr: SRU1048-150Y TTI: SRU1048-150Y Bourns Availability: 0In Stock11,400 On Order Expected Power Inductors - SMD 15uH 30% SMD 1048 | 0In Stock11,400 On Order Expected | Power Inductor | 10 mm x 10 mm x 4.8 mm | Shielded | 15 uH | 30 % | 3.2 A | 29 mOhms | 2.7 A | - 40 C | + 125 C | 30 | 14 MHz | Standard | 10 mm | 10 mm | 4.8 mm | Ferrite | SRU1048 | Reel | |||||
Mfr: SRU1048-3R0Y TTI: SRU1048-3R0Y Bourns Availability: 0In StockPower Inductors - SMD 3uH 30% SMD 1048 | 0In Stock | Power Inductor | 10 mm x 10 mm x 4.8 mm | Shielded | 3 uH | 30 % | 6.2 A | 7.2 mOhms | 6 A | - 40 C | + 125 C | 14 | 40 MHz | Standard | 10 mm | 10 mm | 4.8 mm | Ferrite | SRU1048 | Reel | |||||
Mfr: SRU1048-470Y TTI: SRU1048-470Y Bourns Availability: 0In Stock1,800 On Order Expected 04-Jan-27 Power Inductors - SMD 47uH 30% SMD 1048 | 0In Stock1,800 On Order Expected 04-Jan-27 | Power Inductor | 10 mm x 10 mm x 4.8 mm | Shielded | 47 uH | 30 % | 1.7 A | 94 mOhms | 1.5 A | - 40 C | + 125 C | 26 | 8 MHz | Standard | 10 mm | 10 mm | 4.8 mm | Ferrite | SRU1048 | Reel | |||||
Mfr: SRU1048-6R8Y TTI: SRU1048-6R8Y Bourns Availability: 0In Stock3,600 On Order Expected Power Inductors - SMD 6.8uH 30% SMD 1048 | 0In Stock3,600 On Order Expected | Power Inductor | 10 mm x 10 mm x 4.8 mm | Shielded | 6.8 uH | 30 % | 4.8 A | 13.6 mOhms | 4.1 A | - 40 C | + 125 C | 10 | 20 MHz | Standard | 10 mm | 10 mm | 4.8 mm | Ferrite | SRU1048 | Reel | |||||
Mfr: SRU1048-8R2Y TTI: SRU1048-8R2Y Bourns Availability: 0In Stock4,200 On Order Expected 03-Feb-27 Power Inductors - SMD 8.2uH 30% SMD 1048 | 0In Stock4,200 On Order Expected 03-Feb-27 | Power Inductor | 10 mm x 10 mm x 4.8 mm | Shielded | 8.2 uH | 30 % | 4.6 A | 15 mOhms | 3.8 A | - 40 C | + 125 C | 8 | 18 MHz | Standard | 10 mm | 10 mm | 4.8 mm | Ferrite | SRU1048 | Reel | |||||
Mfr: SRU1048-330Y TTI: SRU1048-330Y Bourns Availability: 0In Stock600 On Order Expected 28-Apr-27 Power Inductors - SMD 33uH 30% SMD 1048 | 0In Stock600 On Order Expected 28-Apr-27 | Power Inductor | 10 mm x 10 mm x 4.8 mm | Shielded | 33 uH | 30 % | 2.1 A | 63 mOhms | 1.7 A | - 40 C | + 125 C | 24 | 10 MHz | Standard | 10 mm | 10 mm | 4.8 mm | Ferrite | SRU1048 | Reel | |||||
Mfr: SRU1048-100Y TTI: SRU1048-100Y Bourns Availability: 0In Stock2,400 On Order Expected 08-Mar-27 Power Inductors - SMD 10uH 30% SMD 1048 | 0In Stock2,400 On Order Expected 08-Mar-27 | Power Inductor | 10 mm x 10 mm x 4.8 mm | Shielded | 10 uH | 30 % | 4.5 A | 18.5 mOhms | 3.7 A | - 40 C | + 125 C | 26 | 16 MHz | Standard | 10 mm | 10 mm | 4.8 mm | Ferrite | SRU1048 | Reel | SRU1048-100Y. | ||||
0In Stock | Power Inductor | 10 mm x 10 mm x 4.8 mm | Shielded | 1.5 uH | 30 % | 7 A | 4.3 mOhms | 7.2 A | - 40 C | + 125 C | 14 | 70 MHz | Standard | 10 mm | 10 mm | 4.8 mm | Ferrite | SRU1048 | Reel | SRU1048-1R5Y. | |||||
0In Stock | Power Inductor | 10 mm x 10 mm x 4.8 mm | Shielded | 330 uH | 30 % | 650 mA | 490 mOhms | 520 mA | - 40 C | + 125 C | 18 | 3 MHz | Standard | 10 mm | 10 mm | 4.8 mm | Ferrite | SRU1048 | Reel | ||||||
Mfr: SRU1048-151Y TTI: SRU1048-151Y Bourns Availability: 0In StockPower Inductors - SMD 150uH 30% SMD 1048 | 0In Stock | Power Inductor | 10 mm x 10 mm x 4.8 mm | Shielded | 150 uH | 30 % | 1 A | 235 mOhms | 800 mA | - 40 C | + 125 C | 24 | 4.5 MHz | Standard | 10 mm | 10 mm | 4.8 mm | Ferrite | SRU1048 | Reel | SRU1048-151Y. | ||||
0In Stock | Power Inductor | 10 mm x 10 mm x 4.8 mm | Shielded | 68 uH | 30 % | 1.4 A | 127 mOhms | 1.25 A | - 40 C | + 125 C | 24 | 6 MHz | Standard | 10 mm | 10 mm | 4.8 mm | Ferrite | SRU1048 | Reel | ||||||
Mfr: SRU1048-3R3Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD SMD SHIELD PWR CHOKE | 0In Stock | Power Inductor | Shielded | 3.3 uH | 30 % | - 40 C | + 125 C | Standard | 10 mm | 10 mm | 4.8 mm | Ferrite | SRU1048 | Reel |
- 1
- 2