SRU1038 - Power Inductors - SMD
28 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRU1038-470Y TTI: SRU1038-470Y Bourns Availability: 42,400In StockPower Inductors - SMD 47uH 30% SMD 1038 | 42,400In Stock | Power Inductor | Shielded | 47 uH | 30 % | 1.65 A | 121 mOhms | 1.6 A | - 40 C | + 125 C | 22 | 8 MHz | Standard | 10 mm | 10 mm | 3.8 mm | Ferrite | SRU1038 | Reel | SRU1038-470Y. | |||||
Mfr: SRU1038-151Y TTI: SRU1038-151Y Bourns Availability: 6,400In StockPower Inductors - SMD 150uH 30% SMD 1038 | 6,400In Stock | Power Inductor | Shielded | 150 uH | 30 % | 900 mA | 358 mOhms | - 40 C | + 125 C | 20 | 5 MHz | Standard | 10 mm | 10 mm | 3.8 mm | Ferrite | SRU1038 | Reel | SRU1038-151Y. | ||||||
Mfr: SRU1038-100Y TTI: SRU1038-100Y Bourns Availability: 800In Stock1,600 On Order Expected 26-Feb-27 Power Inductors - SMD 10uH 30% SMD 1038 | 800In Stock1,600 On Order Expected 26-Feb-27 | Power Inductor | Shielded | 10 uH | 30 % | 3.8 A | 25 mOhms | 3.6 A | - 40 C | + 125 C | 24 | 20 MHz | Standard | 10 mm | 10 mm | 3.8 mm | Ferrite | SRU1038 | Reel | SRU1038-100Y. | |||||
Mfr: SRU1038-680Y TTI: SRU1038-680Y Bourns Availability: 3,200In StockPower Inductors - SMD 68uH 30% SMD 1038 | 3,200In Stock | Power Inductor | Shielded | 68 uH | 30 % | 1.1 A | 166 mOhms | 1.3 A | - 40 C | + 125 C | 24 | 7 MHz | Standard | 10 mm | 10 mm | 3.8 mm | Ferrite | SRU1038 | Reel | SRU1038-680Y. | |||||
Mfr: SRU1038-220Y TTI: SRU1038-220Y Bourns Availability: 1,600In StockPower Inductors - SMD 22uH 30% SMD 1038 | 1,600In Stock | Power Inductor | Shielded | 22 uH | 30 % | 2.2 A | 55.8 mOhms | 2.3 A | - 40 C | + 125 C | 20 | 12 MHz | Standard | 10 mm | 10 mm | 3.8 mm | Ferrite | SRU1038 | Reel | ||||||
Mfr: SRU1038-3R8Y TTI: SRU1038-3R8Y Bourns Availability: 800In StockPower Inductors - SMD 3.8uH 30% SMD 1038 | 800In Stock | Power Inductor | Shielded | 3.8 uH | 30 % | 5.5 A | 15 mOhms | - 40 C | + 125 C | 14 | 35 MHz | Standard | 10 mm | 10 mm | 3.8 mm | Ferrite | SRU1038 | Reel | |||||||
Mfr: SRU1038-5R0Y TTI: SRU1038-5R0Y Bourns Availability: 800In StockPower Inductors - SMD 5uH 30% SMD 1038 | 800In Stock | Power Inductor | Shielded | 5 uH | 30 % | 4.6 A | 14.5 mOhms | 4.8 A | - 40 C | + 125 C | 12 | 30 MHz | Standard | 10 mm | 10 mm | 3.8 mm | Ferrite | SRU1038 | Reel | ||||||
Mfr: SRU1038-221Y TTI: SRU1038-221Y Bourns Availability: 4,000In StockPower Inductors - SMD 220uH 30% SMD 1038 | 4,000In Stock | Power Inductor | Shielded | 220 uH | 30 % | 650 mA | 565 mOhms | 650 mA | - 40 C | + 125 C | 22 | 4 MHz | Standard | 10 mm | 10 mm | 3.8 mm | Ferrite | SRU1038 | Reel | ||||||
Mfr: SRU1038-330Y TTI: SRU1038-330Y Bourns Availability: 800In StockPower Inductors - SMD 33uH 30% SMD 1038 | 800In Stock | Power Inductor | Shielded | 33 uH | 30 % | 1.8 A | 86 mOhms | 1.8 A | - 40 C | + 125 C | 22 | 10 MHz | Standard | 10 mm | 10 mm | 3.8 mm | Ferrite | SRU1038 | Reel | SRU1038-330Y. | |||||
Mfr: SRU1038-6R2Y TTI: SRU1038-6R2Y Bourns Availability: 2,400In StockPower Inductors - SMD 6.2uH 30% SMD 1038 | 2,400In Stock | Power Inductor | Shielded | 6.2 uH | 30 % | 4 A | 16.5 mOhms | - 40 C | + 125 C | 12 | 25 MHz | Standard | 10 mm | 10 mm | 3.8 mm | Ferrite | SRU1038 | Reel | SRU1038-6R2Y. | ||||||
Mfr: SRU1038-100Y TTI: SRU1038-100Y. Bourns Availability: 800In StockCut Tape Power Inductors - SMD 10 UH 30% | 800In Stock | Power Inductor | Shielded | 10 uH | 30 % | 3.8 A | 25 mOhms | 3.6 A | - 40 C | + 125 C | 24 | 20 MHz | Standard | 10 mm | 10 mm | 3.8 mm | Ferrite | SRU1038 | Cut Tape | ||||||
Mfr: SRU1038-151Y. TTI: SRU1038-151Y. Bourns Availability: 800In StockCut Tape Power Inductors - SMD 150 UH 30% | 800In Stock | Power Inductor | Shielded | 150 uH | 30 % | 900 mA | 358 mOhms | - 40 C | + 125 C | 20 | 5 MHz | Standard | 10 mm | 10 mm | 3.8 mm | Ferrite | SRU1038 | Cut Tape | |||||||
Mfr: SRU1038-220Y TTI: SRU1038-220Y. Bourns Availability: 800In StockCut Tape Power Inductors - SMD 22 UH 30% | 800In Stock | Power Inductor | Shielded | 22 uH | 30 % | 2.2 A | 55.8 mOhms | 2.3 A | - 40 C | + 125 C | 20 | 12 MHz | Standard | 10 mm | 10 mm | 3.8 mm | Ferrite | SRU1038 | Cut Tape | ||||||
Mfr: SRU1038-101Y TTI: SRU1038-101Y Bourns Availability: 0In Stock2,400 On Order Expected 08-Mar-27 Power Inductors - SMD 100uH 30% SMD 1038 | 0In Stock2,400 On Order Expected 08-Mar-27 | Power Inductor | Shielded | 100 uH | 30 % | 1.3 A | 220 mOhms | 1.1 A | - 40 C | + 125 C | 24 | 6 MHz | Standard | 10 mm | 10 mm | 3.8 mm | Ferrite | SRU1038 | Reel | SRU1038-101Y. | |||||
Mfr: SRU1038-150Y TTI: SRU1038-150Y Bourns Availability: 0In Stock3,200 On Order Expected 27-Jan-27 Power Inductors - SMD 15uH 30% SMD 1038 | 0In Stock3,200 On Order Expected 27-Jan-27 | Power Inductor | Shielded | 15 uH | 30 % | 2.8 A | 37 mOhms | - 40 C | + 125 C | 24 | 16 MHz | Standard | 10 mm | 10 mm | 3.8 mm | Ferrite | SRU1038 | Reel | SRU1038-150Y. | ||||||
Mfr: SRU1038-331Y TTI: SRU1038-331Y Bourns Availability: 0In Stock1,600 On Order Expected 07-Apr-27 Power Inductors - SMD 330uH 30% SMD 1038 | 0In Stock1,600 On Order Expected 07-Apr-27 | Power Inductor | Shielded | 330 uH | 30 % | 550 mA | 773 mOhms | 520 mA | - 40 C | + 125 C | 20 | 3 MHz | Standard | 10 mm | 10 mm | 3.8 mm | Ferrite | SRU1038 | Reel | ||||||
Mfr: SRU1038-1R5Y TTI: SRU1038-1R5Y Bourns Availability: 0In StockPower Inductors - SMD 1.5uH 30% SMD 1038 | 0In Stock | Power Inductor | Shielded | 1.5 uH | 30 % | 7.2 A | 5.2 mOhms | 7 A | - 40 C | + 125 C | 14 | 65 MHz | Standard | 10 mm | 10 mm | 3.8 mm | Ferrite | SRU1038 | Reel | ||||||
Mfr: SRU1038-2R5Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 2.5uH 30% SMD 1038 | 0In Stock | Power Inductor | Shielded | 2.5 uH | 30 % | 6.1 A | 12.5 mOhms | - 40 C | + 125 C | 12 | 50 MHz | Standard | 10 mm | 10 mm | 3.8 mm | Ferrite | SRU1038 | Reel | |||||||
Mfr: SRU1038-2R2Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 2.2uH 30% SMD 1038 | 0In Stock | Power Inductor | Shielded | 2.2 uH | 30 % | 6.8 A | 7.7 mOhms | 6.5 A | - 40 C | + 125 C | 12 | 55 MHz | Standard | 10 mm | 10 mm | 3.8 mm | Ferrite | SRU1038 | Reel | ||||||
Mfr: SRU1038-5R2Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 5.2uH 30% SMD 1038 | 0In Stock | Power Inductor | Shielded | 5.2 uH | 30 % | 4.6 A | 22 mOhms | 4.8 A | - 40 C | + 125 C | 12 | 30 MHz | Standard | 10 mm | 10 mm | 3.8 mm | Ferrite | SRU1038 | Reel | ||||||
Mfr: SRU1038-270Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 27uH 30% SMD 1038 | 0In Stock | Power Inductor | Shielded | 27 uH | 30 % | 1.85 A | 78 mOhms | - 40 C | + 125 C | 22 | 11 MHz | Standard | 10 mm | 10 mm | 3.8 mm | Ferrite | SRU1038 | Reel | |||||||
Mfr: SRU1038-8R2Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 8.2uH 30% SMD 1038 | 0In Stock | Power Inductor | Shielded | 8.2 uH | 30 % | 3.8 A | 32 mOhms | 3.9 A | - 40 C | + 125 C | 12 | 22 MHz | Standard | 10 mm | 10 mm | 3.8 mm | Ferrite | SRU1038 | Reel | ||||||
Mfr: SRU1038-3R5Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 3.5uH 30% SMD 1038 | 0In Stock | Power Inductor | Shielded | 3.5 uH | 30 % | 5.5 A | 11.5 mOhms | - 40 C | + 125 C | 14 | 35 MHz | Standard | 10 mm | 10 mm | 3.8 mm | Ferrite | SRU1038 | Reel | |||||||
Mfr: SRU1038-6R8Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 6.8uH 30% SMD 1038 | 0In Stock | Power Inductor | Shielded | 6.8 uH | 30 % | 3.9 A | 35 mOhms | - 40 C | + 125 C | 13 | 36 MHz | Standard | 10 mm | 10 mm | 3.8 mm | Ferrite | SRU1038 | Reel | |||||||
Mfr: SRU1038-7R0Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 7uH 30% SMD 1038 | 0In Stock | Power Inductor | Shielded | 7 uH | 30 % | 3.9 A | 35 mOhms | - 40 C | + 125 C | 13 | 36 MHz | Standard | 10 mm | 10 mm | 3.8 mm | Ferrite | SRU1038 | Reel |
- 1
- 2