SRR7045 - Power Inductors - SMD
56 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRR7045-150M TTI: SRR7045-150M Bourns Availability: 5,000In StockPower Inductors - SMD 15uH 20% SMD 7045 | 5,000In Stock | Power Inductor | 2828 | Shielded | 15 uH | 20 % | 1.6 A | 62 mOhms | 1.5 A | - 40 C | + 125 C | 31 | 24 MHz | Standard | 7 mm | 7 mm | 4.5 mm | Ferrite | SRR7045 | Reel | ||||
Mfr: SRR7045-102M TTI: SRR7045-102M Bourns Availability: 0In StockPower Inductors - SMD 1000uH 20% SMD 7045 | 0In Stock | Power Inductor | 2828 | Shielded | 1 mH | 20 % | 250 mA | 2.4 Ohms | 160 mA | - 40 C | + 125 C | 90 | 3 MHz | Standard | 7 mm | 7 mm | 4.5 mm | Ferrite | SRR7045 | Reel | ||||
Mfr: SRR7045-220M TTI: SRR7045-220M Bourns Availability: 2,000In StockPower Inductors - SMD 22uH 20% SMD 7045 | 2,000In Stock | Power Inductor | 2828 | Shielded | 22 uH | 20 % | 1.35 A | 82 mOhms | 1.3 A | - 40 C | + 125 C | 26 | 18 MHz | Standard | 7 mm | 7 mm | 4.5 mm | Ferrite | SRR7045 | Reel | ||||
Mfr: SRR7045-101M TTI: SRR7045-101M Bourns Availability: 5,000In StockPower Inductors - SMD 100uH 20% SMD 7045 | 5,000In Stock | Power Inductor | 2828 | Shielded | 100 uH | 20 % | 650 mA | 300 mOhms | 600 mA | - 40 C | + 125 C | 40 | 8 MHz | Standard | 7 mm | 7 mm | 4.5 mm | Ferrite | SRR7045 | Reel | ||||
Mfr: SRR7045-471M TTI: SRR7045-471M Bourns Availability: 1,000In StockPower Inductors - SMD 470uH 20% SMD 7045 | 1,000In Stock | Power Inductor | 2828 | Shielded | 470 uH | 20 % | 320 mA | 1.1 Ohms | 230 mA | - 40 C | + 125 C | 80 | 3 MHz | Standard | 7 mm | 7 mm | 4.5 mm | Ferrite | SRR7045 | Reel | ||||
Mfr: SRR7045-330M TTI: SRR7045-330M Bourns Availability: 3,000In StockPower Inductors - SMD 33uH 20% SMD 7045 | 3,000In Stock | Power Inductor | 2828 | Shielded | 33 uH | 20 % | 1.15 A | 115 mOhms | 1 A | - 40 C | + 125 C | 25 | 12 MHz | Standard | 7 mm | 7 mm | 4.5 mm | Ferrite | SRR7045 | Reel | ||||
Mfr: SRR7045-470M TTI: SRR7045-470M Bourns Availability: 4,000In StockPower Inductors - SMD 47uH 20% SMD 7045 | 4,000In Stock | Power Inductor | 2828 | Shielded | 47 uH | 20 % | 950 mA | 150 mOhms | 900 mA | - 40 C | + 125 C | 29 | 11 MHz | Standard | 7 mm | 7 mm | 4.5 mm | Ferrite | SRR7045 | Reel | ||||
Mfr: SRR7045-1R0M TTI: SRR7045-1R0M Bourns Availability: 3,000In StockPower Inductors - SMD 1uH 20% SMD 7045 | 3,000In Stock | Power Inductor | 2828 | Shielded | 1 uH | 20 % | 3.5 A | 20 mOhms | 6 A | - 40 C | + 125 C | 10 | 60 MHz | Standard | 7 mm | 7 mm | 4.5 mm | Ferrite | SRR7045 | Reel | ||||
Mfr: SRR7045-680M TTI: SRR7045-680M Bourns Availability: 2,000In StockPower Inductors - SMD 68uH 20% SMD 7045 | 2,000In Stock | Power Inductor | 2828 | Shielded | 68 uH | 20 % | 770 mA | 210 mOhms | 750 mA | - 40 C | + 125 C | 10 | 10 MHz | Standard | 7 mm | 7 mm | 4.5 mm | Ferrite | SRR7045 | Reel | ||||
Mfr: SRR7045-6R8M TTI: SRR7045-6R8M Bourns Availability: 2,000In StockPower Inductors - SMD 6.8uH 20% SMD 7045 | 2,000In Stock | Power Inductor | 2828 | Shielded | 6.8 uH | 20 % | 2.2 A | 36 mOhms | 2.4 A | - 40 C | + 125 C | 10 | 28 MHz | Standard | 7 mm | 7 mm | 4.5 mm | Ferrite | SRR7045 | Reel | ||||
Mfr: SRR7045-220M TTI: SRR7045-220M. Bourns Availability: 80In StockCut Tape Power Inductors - SMD 22 UH 20% | 80In Stock | Power Inductor | 2828 | Shielded | 22 uH | 20 % | 1.35 A | 82 mOhms | 1.3 A | - 40 C | + 125 C | 26 | 18 MHz | Standard | 7 mm | 7 mm | 4.5 mm | Ferrite | SRR7045 | Cut Tape | ||||
Mfr: SRR7045-471M TTI: SRR7045-471M. Bourns Availability: 1,000In StockCut Tape Power Inductors - SMD 470 UH 20% | 1,000In Stock | Power Inductor | 2828 | Shielded | 470 uH | 20 % | 320 mA | 1.1 Ohms | 230 mA | - 40 C | + 125 C | 80 | 3 MHz | Standard | 7 mm | 7 mm | 4.5 mm | Ferrite | SRR7045 | Cut Tape | ||||
Mfr: SRR7045-102M TTI: SRR7045-102M. Bourns Availability: 780In StockCut Tape Power Inductors - SMD 1K UH 20% | 780In Stock | Power Inductor | 2828 | Shielded | 1 mH | 20 % | 250 mA | 2.4 Ohms | 160 mA | - 40 C | + 125 C | 90 | 3 MHz | Standard | 7 mm | 7 mm | 4.5 mm | Ferrite | SRR7045 | Cut Tape | ||||
Mfr: SRR7045-100M TTI: SRR7045-100M Bourns Availability: 0In Stock20,000 On Order Expected Power Inductors - SMD 10uH 20% SMD 7045 | 0In Stock20,000 On Order Expected | Power Inductor | 2828 | Shielded | 10 uH | 20 % | 2 A | 42 mOhms | 1.9 A | - 40 C | + 125 C | 30 | 25 MHz | Standard | 7 mm | 7 mm | 4.5 mm | Ferrite | SRR7045 | Reel | ||||
Mfr: SRR7045-331M TTI: SRR7045-331M Bourns Availability: 0In StockPower Inductors - SMD 330uH 20% SMD 7045 | 0In Stock | Power Inductor | 2828 | Shielded | 330 uH | 20 % | 400 mA | 730 mOhms | 270 mA | - 40 C | + 125 C | 65 | 4 MHz | Standard | 7 mm | 7 mm | 4.5 mm | Ferrite | SRR7045 | Reel | ||||
Mfr: SRR7045-221M TTI: SRR7045-221M Bourns Availability: 0In Stock4,000 On Order Expected Power Inductors - SMD 220uH 20% SMD 7045 | 0In Stock4,000 On Order Expected | Power Inductor | 2828 | Shielded | 220 uH | 20 % | 450 mA | 700 mOhms | 400 mA | - 40 C | + 125 C | 44 | 5 MHz | Standard | 7 mm | 7 mm | 4.5 mm | Ferrite | SRR7045 | Reel | ||||
Mfr: SRR7045-681M TTI: SRR7045-681M Bourns Availability: 0In Stock1,000 On Order Expected 22-Feb-27 Power Inductors - SMD 680uH 20% SMD 7045 | 0In Stock1,000 On Order Expected 22-Feb-27 | Power Inductor | 2828 | Shielded | 680 uH | 20 % | 270 mA | 1.6 Ohms | 210 mA | - 40 C | + 125 C | 65 | 3 MHz | Standard | 7 mm | 7 mm | 4.5 mm | Ferrite | SRR7045 | Reel | ||||
Mfr: SRR7045-121M TTI: SRR7045-121M Bourns Availability: 0In StockPower Inductors - SMD 120uH 20% SMD 7045 | 0In Stock | Power Inductor | 2828 | Shielded | 120 uH | 20 % | 450 mA | 420 mOhms | 550 mA | - 40 C | + 125 C | 30 | 7 MHz | Standard | 7 mm | 7 mm | 4.5 mm | Ferrite | SRR7045 | Reel | ||||
Mfr: SRR7045-560M TTI: SRR7045-560M Bourns Availability: 0In StockPower Inductors - SMD 56uH 20% SMD 7045 | 0In Stock | Power Inductor | 2828 | Shielded | 56 uH | 20 % | 850 mA | 200 mOhms | 800 mA | - 40 C | + 125 C | 21 | 11 MHz | Standard | 7 mm | 7 mm | 4.5 mm | Ferrite | SRR7045 | Reel | ||||
Mfr: SRR7045-151M TTI: SRR7045-151M Bourns Availability: 0In StockPower Inductors - SMD 150uH 20% SMD 7045 | 0In Stock | Power Inductor | 2828 | Shielded | 150 uH | 20 % | 530 mA | 480 mOhms | 500 mA | - 40 C | + 125 C | 51 | 7 MHz | Standard | 7 mm | 7 mm | 4.5 mm | Ferrite | SRR7045 | Reel | ||||
0In Stock | Power Inductor | 2828 | Shielded | 820 uH | 20 % | 250 mA | 2.2 Ohms | 180 mA | - 40 C | + 125 C | 26 | 3 MHz | Standard | 7 mm | 7 mm | 4.5 mm | Ferrite | SRR7045 | Cut Tape | |||||
Mfr: SRR7045-391M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 390uH 20% SMD 7045 | 0In Stock | Power Inductor | 2828 | Shielded | 390 uH | 20 % | 350 mA | 1.2 Ohms | 250 mA | - 40 C | + 125 C | 27 | 5 MHz | Standard | 7 mm | 7 mm | 4.5 mm | Ferrite | SRR7045 | Reel | ||||
Mfr: SRR7045-180M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 18uH 20% SMD 7045 | 0In Stock | 2828 | Shielded | 18 uH | 20 % | 1.5 A | 70 mOhms | - 40 C | + 125 C | 29 | 21 MHz | Standard | 7 mm | 7 mm | 4.5 mm | SRR7045 | Reel | |||||||
Mfr: SRR7045-390M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 39uH 20% SMD 7045 | 0In Stock | Power Inductor | 2828 | Shielded | 39 uH | 20 % | 1.1 A | 130 mOhms | 950 mA | - 40 C | + 125 C | 26 | 13 MHz | Standard | 7 mm | 7 mm | 4.5 mm | Ferrite | SRR7045 | Reel | ||||
Mfr: SRR7045-181M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 180uH 20% SMD 7045 | 0In Stock | Power Inductor | 2828 | Shielded | 180 uH | 20 % | 475 mA | 660 mOhms | 450 mA | - 40 C | + 125 C | 52 | 5 MHz | Standard | 7 mm | 7 mm | 4.5 mm | Ferrite | SRR7045 | Reel |