SRR6603 - Power Inductors - SMD
50 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRR6603-220ML TTI: SRR6603-220ML Bourns Availability: 1,200In StockPower Inductors - SMD 22uH 20% SMD 6603 | 1,200In Stock | Power Inductor | 6603 | Shielded | 22 uH | 20 % | 700 mA | 110 mOhms | 300 mA | - 55 C | + 125 C | 40 | 25 MHz | Standard | 6.6 mm | 4.4 mm | 3 mm | Ferrite | SRR6603 | Reel | ||||
Mfr: SRR6603-221ML TTI: SRR6603-221ML Bourns Availability: 600In StockPower Inductors - SMD 220uH 20% SMD 6603 | 600In Stock | Power Inductor | 6603 | Shielded | 220 uH | 20 % | 220 mA | 770 mOhms | 100 mA | - 55 C | + 125 C | 40 | 6 MHz | Standard | 6.6 mm | 4.4 mm | 3 mm | Ferrite | SRR6603 | Reel | ||||
Mfr: SRR6603-681ML TTI: SRR6603-681ML Bourns Availability: 600In StockPower Inductors - SMD 680uH 20% SMD 6603 | 600In Stock | Power Inductor | 6603 | Shielded | 680 uH | 20 % | 180 mA | 2.2 Ohms | 55 mA | - 55 C | + 125 C | 40 | 3 MHz | Standard | 6.6 mm | 4.4 mm | 3 mm | Ferrite | SRR6603 | Reel | ||||
Mfr: SRR6603-470ML TTI: SRR6603-470ML Bourns Availability: 600In Stock1,200 On Order Expected 09-Dec-26 Power Inductors - SMD 47uH 20% SMD 6603 | 600In Stock1,200 On Order Expected 09-Dec-26 | Power Inductor | 6603 | Shielded | 47 uH | 20 % | 500 mA | 230 mOhms | 240 mA | - 55 C | + 125 C | 40 | 20 MHz | Standard | 6.6 mm | 4.4 mm | 3 mm | Ferrite | SRR6603 | Reel | ||||
Mfr: SRR6603-1R0ML TTI: SRR6603-1R0ML Bourns Availability: 1,200In StockPower Inductors - SMD 1uH 20% SMD 6603 | 1,200In Stock | Power Inductor | 6603 | Shielded | 1 uH | 20 % | 3 A | 40 mOhms | 1.4 A | - 55 C | + 125 C | 30 | 250 MHz | Standard | 6.6 mm | 4.4 mm | 3 mm | Ferrite | SRR6603 | Reel | ||||
Mfr: SRR6603-331ML TTI: SRR6603-331ML Bourns Availability: 600In StockPower Inductors - SMD 330uH 20% SMD 6603 | 600In Stock | Power Inductor | 6603 | Shielded | 330 uH | 20 % | 200 mA | 1.4 Ohms | 70 mA | - 55 C | + 125 C | 40 | 5 MHz | Standard | 6.6 mm | 4.4 mm | 3 mm | Ferrite | SRR6603 | Reel | ||||
Mfr: SRR6603-1R0ML TTI: SRR6603-1R0ML. Bourns Availability: 140In StockCut Tape Power Inductors - SMD 1 UH 20% | 140In Stock | Power Inductor | 6603 | Shielded | 1 uH | 20 % | 3 A | 40 mOhms | 1.4 A | - 55 C | + 125 C | 30 | 250 MHz | Standard | 6.6 mm | 4.4 mm | 3 mm | Ferrite | SRR6603 | Cut Tape | ||||
Mfr: SRR6603-102ML TTI: SRR6603-102ML Bourns Availability: 0In StockPower Inductors - SMD 1000uH 20% SMD 6603 | 0In Stock | Power Inductor | 6603 | Shielded | 1 mH | 20 % | 150 mA | 3.4 Ohms | 45 mA | - 55 C | + 125 C | 40 | 2 MHz | Standard | 6.6 mm | 4.4 mm | 3 mm | Ferrite | SRR6603 | Reel | ||||
Mfr: SRR6603-472ML TTI: SRR6603-472ML Bourns Availability: 0In Stock1,200 On Order Expected 09-Dec-26 Power Inductors - SMD 4700uH 20% SMD 6603 | 0In Stock1,200 On Order Expected 09-Dec-26 | Power Inductor | 6603 | Shielded | 4.7 mH | 20 % | 60 mA | 13.9 Ohms | 21 mA | - 55 C | + 125 C | 50 | 1 MHz | Standard | 6.6 mm | 4.4 mm | 3 mm | Ferrite | SRR6603 | Reel | ||||
Mfr: SRR6603-4R7ML TTI: SRR6603-4R7ML Bourns Availability: 0In Stock600 On Order Expected 30-Apr-27 Power Inductors - SMD 4.7uH 20% SMD 6603 | 0In Stock600 On Order Expected 30-Apr-27 | Power Inductor | 6603 | Shielded | 4.7 uH | 20 % | 1.4 A | 60 mOhms | 580 mA | - 55 C | + 125 C | 40 | 105 MHz | Standard | 6.6 mm | 4.4 mm | 3 mm | Ferrite | SRR6603 | Reel | ||||
Mfr: SRR6603-330ML TTI: SRR6603-330ML Bourns Availability: 0In Stock1,800 On Order Expected 24-Feb-27 Power Inductors - SMD 33uH 20% SMD 6603 | 0In Stock1,800 On Order Expected 24-Feb-27 | Power Inductor | 6603 | Shielded | 33 uH | 20 % | 600 mA | 190 mOhms | 240 mA | - 55 C | + 125 C | 40 | 20 MHz | Standard | 6.6 mm | 4.4 mm | 3 mm | Ferrite | SRR6603 | Reel | ||||
Mfr: SRR6603-6R8ML TTI: SRR6603-6R8ML Bourns Availability: 0In Stock2,400 On Order Expected 18-Jan-27 Power Inductors - SMD 6.8uH 20% SMD 6603 | 0In Stock2,400 On Order Expected 18-Jan-27 | Power Inductor | 6603 | Shielded | 6.8 uH | 20 % | 1.2 A | 65 mOhms | 580 mA | - 55 C | + 125 C | 40 | 50 MHz | Standard | 6.6 mm | 4.4 mm | 3 mm | Ferrite | SRR6603 | Reel | ||||
Mfr: SRR6603-100ML TTI: SRR6603-100ML Bourns Availability: 0In Stock2,400 On Order Expected 03-Jun-27 Power Inductors - SMD 10uH 20% SMD 6603 | 0In Stock2,400 On Order Expected 03-Jun-27 | Power Inductor | 6603 | Shielded | 10 uH | 20 % | 1 A | 75 mOhms | 370 mA | - 55 C | + 125 C | 40 | 38 MHz | Standard | 6.6 mm | 4.4 mm | 3 mm | Ferrite | SRR6603 | Reel | ||||
Mfr: SRR6603-103ML TTI: SRR6603-103ML Bourns Availability: 0In Stock2,400 On Order Expected Power Inductors - SMD 10000uH 20% SMD 6603 | 0In Stock2,400 On Order Expected | Power Inductor | 6603 | Shielded | 10 mH | 20 % | 20 mA | 32.8 Ohms | 17 mA | - 55 C | + 125 C | 50 | 800 kHz | Standard | 6.6 mm | 4.4 mm | 3 mm | Ferrite | SRR6603 | Reel | ||||
Mfr: SRR6603-101ML TTI: SRR6603-101ML Bourns Availability: 0In StockPower Inductors - SMD 100uH 20% SMD 6603 | 0In Stock | Power Inductor | 6603 | Shielded | 100 uH | 20 % | 300 mA | 480 mOhms | 130 mA | - 55 C | + 125 C | 40 | 10 MHz | Standard | 6.6 mm | 4.4 mm | 3 mm | Ferrite | SRR6603 | Reel | ||||
Mfr: SRR6603-682ML TTI: SRR6603-682ML Bourns Availability: 0In StockPower Inductors - SMD 6800uH 20% SMD 6603 | 0In Stock | Power Inductor | 6603 | Shielded | 6.8 mH | 20 % | 40 mA | 25 Ohms | 19 mA | - 55 C | + 125 C | 50 | 1 MHz | Standard | 6.6 mm | 4.4 mm | 3 mm | Ferrite | SRR6603 | Reel | ||||
Mfr: SRR6603-152ML TTI: SRR6603-152ML Bourns Availability: 0In StockPower Inductors - SMD 1500uH 20% SMD 6603 | 0In Stock | Power Inductor | 6603 | Shielded | 1.5 mH | 20 % | 120 mA | 4.2 Ohms | 35 mA | - 55 C | + 125 C | 50 | 2 MHz | Standard | 6.6 mm | 4.4 mm | 3 mm | Ferrite | SRR6603 | Reel | ||||
0In Stock | Power Inductor | 6603 | Shielded | 470 uH | 20 % | 190 mA | 1.8 Ohms | 60 mA | - 55 C | + 125 C | 40 | 4 MHz | Standard | 6.6 mm | 4.4 mm | 3 mm | Ferrite | SRR6603 | Reel | |||||
Mfr: SRR6603-151ML TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 150uH 20% SMD 6603 | 0In Stock | Power Inductor | 6603 | Shielded | 150 uH | 20 % | 260 mA | 590 mOhms | 100 mA | - 55 C | + 125 C | 40 | 9 MHz | Standard | 6.6 mm | 4.4 mm | 3 mm | Ferrite | SRR6603 | Reel | ||||
Mfr: SRR6603-1R0M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 1uH 20% SMD 6603 | 0In Stock | 6603 | Shielded | 1 uH | 20 % | 40 mOhms | - 55 C | + 125 C | Standard | 6.6 mm | 4.4 mm | 3 mm | SRR6603 | Reel | ||||||||||
Mfr: SRR6603-2R2M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 2.2uH 20% SMD 6603 | 0In Stock | 6603 | Shielded | 2.2 uH | 20 % | 1.8 A | 50 mOhms | - 55 C | + 125 C | Standard | 6.6 mm | 4.4 mm | 3 mm | SRR6603 | Reel | |||||||||
Mfr: SRR6603-332ML TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 3300uH 20% SMD 6603 | 0In Stock | Power Inductor | 6603 | Shielded | 3.3 mH | 20 % | 80 mA | 11 Ohms | 24 mA | - 55 C | + 125 C | 50 | 1 MHz | Standard | 6.6 mm | 4.4 mm | 3 mm | Ferrite | SRR6603 | Reel | ||||
Mfr: SRR6603-331M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 330uH 20% SMD 6603 | 0In Stock | 6603 | Shielded | 330 uH | 20 % | 200 mA | 1.4 Ohms | - 55 C | + 125 C | 5 MHz | Standard | 6.6 mm | 4.4 mm | 3 mm | SRR6603 | Reel | ||||||||
Mfr: SRR6603-1R5ML TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 1.5uH 20% SMD 6603 | 0In Stock | Power Inductor | 6603 | Shielded | 1.5 uH | 20 % | 2.8 A | 45 mOhms | 930 mA | - 55 C | + 125 C | 30 | 125 MHz | Standard | 6.6 mm | 4.4 mm | 3 mm | Ferrite | SRR6603 | Reel | ||||
Mfr: SRR6603-4R7M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 4.7uH 20% SMD 6603 | 0In Stock | 6603 | Shielded | 4.7 uH | 20 % | 1.4 A | 60 mOhms | - 55 C | + 125 C | Standard | 6.6 mm | 4.4 mm | 3 mm | SRR6603 | Reel |
- 1
- 2