SRR6038 - Power Inductors - SMD
31 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRR6038-100Y TTI: SRR6038-100Y Bourns Availability: 4,000In StockPower Inductors - SMD 10uH 30% SMD 6038 | 4,000In Stock | Power Inductor | 2626 | Shielded | 10 uH | 30 % | 2 A | 38 mOhms | 2.05 A | - 40 C | + 125 C | 8.8 | 24.9 MHz | Standard | 6.8 mm | 6.8 mm | 3.8 mm | Ferrite | SRR6038 | Reel | ||||
Mfr: SRR6038-680Y TTI: SRR6038-680Y Bourns Availability: 5,000In StockPower Inductors - SMD 68uH 30% SMD 6038 | 5,000In Stock | Power Inductor | 2626 | Shielded | 68 uH | 30 % | 750 mA | 234 mOhms | 870 mA | - 40 C | + 125 C | 7.4 | 7.5 MHz | Standard | 6.8 mm | 6.8 mm | 3.8 mm | Ferrite | SRR6038 | Reel | ||||
Mfr: SRR6038-330Y TTI: SRR6038-330Y Bourns Availability: 4,000In StockPower Inductors - SMD 33uH 30% SMD 6038 | 4,000In Stock | Power Inductor | 2626 | Shielded | 33 uH | 30 % | 1.1 A | 124 mOhms | 1.2 A | - 40 C | + 125 C | 8.6 | 12.5 MHz | Standard | 6.8 mm | 6.8 mm | 3.8 mm | Ferrite | SRR6038 | Reel | ||||
Mfr: SRR6038-3R3Y TTI: SRR6038-3R3Y Bourns Availability: 1,000In StockPower Inductors - SMD 3.3uH 30% SMD 6038 | 1,000In Stock | Power Inductor | 2626 | Shielded | 3.3 uH | 30 % | 3.5 A | 20 mOhms | 3.6 A | - 40 C | + 125 C | 9.8 | 75.9 MHz | Standard | 6.8 mm | 6.8 mm | 3.8 mm | Ferrite | SRR6038 | Reel | ||||
Mfr: SRR6038-220Y TTI: SRR6038-220Y Bourns Availability: 1,000In StockPower Inductors - SMD 22uH 30% SMD 6038 | 1,000In Stock | Power Inductor | 2626 | Shielded | 22 uH | 30 % | 1.3 A | 96 mOhms | 1.6 A | - 40 C | + 125 C | 8.8 | 13.9 MHz | Standard | 6.8 mm | 6.8 mm | 3.8 mm | Ferrite | SRR6038 | Reel | ||||
Mfr: SRR6038-120Y TTI: SRR6038-120Y Bourns Availability: 2,000In StockPower Inductors - SMD 12uH 30% SMD 6038 | 2,000In Stock | Power Inductor | 2626 | Shielded | 12 uH | 30 % | 1.7 A | 53 mOhms | 1.95 A | - 40 C | + 125 C | 8.3 | 17.9 MHz | Standard | 6.8 mm | 6.8 mm | 3.8 mm | Ferrite | SRR6038 | Reel | ||||
Mfr: SRR6038-470Y TTI: SRR6038-470Y Bourns Availability: 8,000In Stock15,000 On Order Expected Power Inductors - SMD 47uH 30% SMD 6038 | 8,000In Stock15,000 On Order Expected | Power Inductor | 2626 | Shielded | 47 uH | 30 % | 950 mA | 155 mOhms | 1 A | - 40 C | + 125 C | 8.5 | 10.4 MHz | Standard | 6.8 mm | 6.8 mm | 3.8 mm | Ferrite | SRR6038 | Reel | ||||
Mfr: SRR6038-820Y TTI: SRR6038-820Y Bourns Availability: 1,000In StockPower Inductors - SMD 82uH 30% SMD 6038 | 1,000In Stock | Power Inductor | 2626 | Shielded | 82 uH | 30 % | 700 mA | 324 mOhms | 750 mA | - 40 C | + 125 C | 7.6 | 7.6 MHz | Standard | 6.8 mm | 6.8 mm | 3.8 mm | Ferrite | SRR6038 | Reel | ||||
Mfr: SRR6038-560Y TTI: SRR6038-560Y Bourns Availability: 2,000In StockPower Inductors - SMD 56uH 30% SMD 6038 | 2,000In Stock | Power Inductor | 2626 | Shielded | 56 uH | 30 % | 850 mA | 202 mOhms | 900 mA | - 40 C | + 125 C | 8.2 | 8.8 MHz | Standard | 6.8 mm | 6.8 mm | 3.8 mm | Ferrite | SRR6038 | Reel | ||||
Mfr: SRR6038-5R0Y TTI: SRR6038-5R0Y Bourns Availability: 2,000In StockPower Inductors - SMD 5uH 30% SMD 6038 | 2,000In Stock | Power Inductor | 2626 | Shielded | 5 uH | 30 % | 2.9 A | 24 mOhms | 2.95 A | - 40 C | + 125 C | 8.9 | 42.6 MHz | Standard | 6.8 mm | 6.8 mm | 3.8 mm | Ferrite | SRR6038 | Reel | ||||
Mfr: SRR6038-820Y TTI: SRR6038-820Y. Bourns Availability: 1,000In StockCut Tape Power Inductors - SMD 82 UH 30% | 1,000In Stock | Power Inductor | 2626 | Shielded | 82 uH | 30 % | 700 mA | 324 mOhms | 750 mA | - 40 C | + 125 C | 7.6 | 7.6 MHz | Standard | 6.8 mm | 6.8 mm | 3.8 mm | Ferrite | SRR6038 | Cut Tape | ||||
Mfr: SRR6038-100Y TTI: SRR6038-100Y. Bourns Availability: 770In StockCut Tape Power Inductors - SMD 10 UH 30% | 770In Stock | Power Inductor | 2626 | Shielded | 10 uH | 30 % | 2 A | 38 mOhms | 2.05 A | - 40 C | + 125 C | 8.8 | 24.9 MHz | Standard | 6.8 mm | 6.8 mm | 3.8 mm | Ferrite | SRR6038 | Cut Tape | ||||
Mfr: SRR6038-220Y TTI: SRR6038-220Y. Bourns Availability: 800In StockCut Tape Power Inductors - SMD 22 UH 30% | 800In Stock | Power Inductor | 2626 | Shielded | 22 uH | 30 % | 1.3 A | 96 mOhms | 1.6 A | - 40 C | + 125 C | 8.8 | 13.9 MHz | Standard | 6.8 mm | 6.8 mm | 3.8 mm | Ferrite | SRR6038 | Cut Tape | ||||
Mfr: SRR6038-6R2Y TTI: SRR6038-6R2Y Bourns Availability: 0In Stock5,000 On Order Expected 17-Feb-27 Power Inductors - SMD 6.2uH 30% SMD 6038 | 0In Stock5,000 On Order Expected 17-Feb-27 | Power Inductor | 2626 | Shielded | 6.2 uH | 30 % | 2.5 A | 27 mOhms | 2.6 A | - 40 C | + 125 C | 9 | 42.3 MHz | Standard | 6.8 mm | 6.8 mm | 3.8 mm | Ferrite | SRR6038 | Reel | ||||
Mfr: SRR6038-7R4Y TTI: SRR6038-7R4Y Bourns Availability: 0In Stock5,000 On Order Expected 15-Feb-27 Power Inductors - SMD 7.4uH 30% SMD 6038 | 0In Stock5,000 On Order Expected 15-Feb-27 | Power Choke | 2626 | Shielded | 7.4 uH | 30 % | 2.3 A | 31 mOhms | 2.55 A | - 40 C | + 125 C | 7.5 | 32.9 MHz | Standard | 6.8 mm | 6.8 mm | 3.8 mm | Ferrite | SRR6038 | Reel | ||||
Mfr: SRR6038-270Y TTI: SRR6038-270Y Bourns Availability: 0In StockPower Inductors - SMD 27uH 30% SMD 6038 | 0In Stock | Power Inductor | 2626 | Shielded | 27 uH | 30 % | 1.2 A | 109 mOhms | 1.3 A | - 40 C | + 125 C | 7.7 | 12.5 MHz | Standard | 6.8 mm | 6.8 mm | 3.8 mm | Ferrite | SRR6038 | Reel | ||||
Mfr: SRR6038-8R2Y TTI: SRR6038-8R2Y Bourns Availability: 0In StockPower Inductors - SMD 8.2uH 30% SMD 6038 | 0In Stock | Power Inductor | 2626 | Shielded | 8.2 uH | 30 % | 2.2 A | 34 mOhms | 2.45 A | - 40 C | + 125 C | 7.4 | 29.6 MHz | Standard | 6.8 mm | 6.8 mm | 3.8 mm | Ferrite | SRR6038 | Reel | ||||
0In Stock | Power Inductor | 2626 | Shielded | 100 uH | 30 % | 650 mA | 358 mOhms | 680 mA | - 40 C | + 125 C | 6.7 | 6.2 MHz | Standard | 6.8 mm | 6.8 mm | 3.8 mm | Ferrite | SRR6038 | Reel | |||||
Mfr: SRR6038-390Y TTI: SRR6038-390Y Bourns Availability: 0In StockPower Inductors - SMD 39uH 30% SMD 6038 | 0In Stock | Power Inductor | 2626 | Shielded | 39 uH | 30 % | 1 A | 138 mOhms | 1.1 A | - 40 C | + 125 C | 8.3 | 11.8 MHz | Standard | 6.8 mm | 6.8 mm | 3.8 mm | Ferrite | SRR6038 | Reel | ||||
0In Stock | Power Inductor | 2626 | Shielded | 18 uH | 30 % | 1.5 A | 92 mOhms | 1.7 A | - 40 C | + 125 C | 8 | 13.8 MHz | Standard | 6.8 mm | 6.8 mm | 3.8 mm | Ferrite | SRR6038 | Reel | |||||
Mfr: SRR6038-150Y TTI: SRR6038-150Y Bourns Availability: 0In StockPower Inductors - SMD 15uH 30% SMD 6038 | 0In Stock | Power Inductor | 2626 | Shielded | 15 uH | 30 % | 1.6 A | 57 mOhms | 1.9 A | - 40 C | + 125 C | 8.6 | 18 MHz | Standard | 6.8 mm | 6.8 mm | 3.8 mm | Ferrite | SRR6038 | Reel | ||||
Mfr: SRR6038-4R7Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 4.7uH 30% SMD 6038 | 0In Stock | 2626 | Shielded | 4.7 uH | 320 mOhms | Standard | 6.8 mm | 6.8 mm | 3.8 mm | SRR6038 | Reel | |||||||||||||
Mfr: SRR6038-8R7Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 8.7uH 30% SMD 6038 | 0In Stock | Power Inductor | 2626 | Shielded | 8.7 uH | 30 % | 2.2 A | 34 mOhms | 2.35 A | - 40 C | + 125 C | 7.3 | 27.5 MHz | Standard | 6.8 mm | 6.8 mm | 3.8 mm | Ferrite | SRR6038 | Reel | ||||
Not Available Online | 68 uH | SRR6038 | ||||||||||||||||||||||
Not Available Online | 7.4 uH | 30 % | SRR6038 |
- 1
- 2