SRR4528A - Power Inductors - SMD
31 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRR4528A-4R7Y TTI: SRR4528A-4R7Y Bourns Availability: 500In StockPower Inductors - SMD 4.7uH 30% 2.63A | 500In Stock | Power Inductor | Shielded | 4.7 uH | 30 % | 2.63 A | 40 mOhms | 1.58 A | - 40 C | + 125 C | 54 MHz | Standard | 5 mm | 5 mm | 2.8 mm | Ferrite | SRR4528A | Reel | ||||||
Mfr: SRR4528A-331M TTI: SRR4528A-331M Bourns Availability: 1,000In StockPower Inductors - SMD 330uH 20% 0.32A | 1,000In Stock | Power Inductor | Shielded | 330 uH | 20 % | 320 mA | 2.16 kOhms | 180 mA | - 40 C | + 125 C | 4.5 MHz | Standard | 5 mm | 5 mm | 2.8 mm | Ferrite | SRR4528A | Reel | ||||||
Mfr: SRR4528A-180M TTI: SRR4528A-180M Bourns Availability: 0In Stock500 On Order Expected 21-Jan-27 Power Inductors - SMD 18uH 20% 1.28A | 0In Stock500 On Order Expected 21-Jan-27 | Power Inductor | Shielded | 18 uH | 20 % | 1.28 A | 136 mOhms | 850 mA | - 40 C | + 125 C | 23 MHz | Standard | 5 mm | 5 mm | 2.8 mm | Ferrite | AEC-Q200 | SRR4528A | Reel | |||||
Mfr: SRR4528A-680M TTI: SRR4528A-680M Bourns Availability: 0In StockPower Inductors - SMD 68uH 20% 0.7A | 0In Stock | Power Inductor | Shielded | 68 uH | 20 % | 700 mA | 452 mOhms | 410 mA | - 40 C | + 125 C | 12 MHz | Standard | 5 mm | 5 mm | 2.8 mm | Ferrite | AEC-Q200 | SRR4528A | Reel | |||||
Mfr: SRR4528A-100M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 10uH 20% 1.76A | 0In Stock | Power Inductor | Shielded | 10 uH | 20 % | 1.76 A | 88 mOhms | 1.13 A | - 40 C | + 125 C | 35 MHz | Standard | 5 mm | 5 mm | 2.8 mm | Ferrite | AEC-Q200 | SRR4528A | Reel | |||||
Mfr: SRR4528A-1R2Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 1.2uH 30% 4.82A | 0In Stock | Power Inductor | Shielded | 1.2 uH | 30 % | 4.82 A | 17 mOhms | 3.04 A | - 40 C | + 125 C | 82 MHz | Standard | 5 mm | 5 mm | 2.8 mm | Ferrite | SRR4528A | Reel | ||||||
0In Stock | Power Inductor | Shielded | 39 uH | 20 % | 900 mA | 272 mOhms | 570 mA | - 40 C | + 125 C | 16 MHz | Standard | 5 mm | 5 mm | 2.8 mm | Ferrite | AEC-Q200 | SRR4528A | Reel | ||||||
Mfr: SRR4528A-121M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 120uH 20% 0.53A | 0In Stock | Power Inductor | Shielded | 120 uH | 20 % | 530 mA | 700 mOhms | 300 mA | - 40 C | + 125 C | 9 MHz | Standard | 5 mm | 5 mm | 2.8 mm | Ferrite | SRR4528A | Reel | ||||||
Mfr: SRR4528A-1R8Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 1.8uH 30% 4.2A | 0In Stock | Power Inductor | Shielded | 1.8 uH | 30 % | 4.2 A | 20 mOhms | 2.5 A | - 40 C | + 125 C | 78 MHz | Standard | 5 mm | 5 mm | 2.8 mm | Ferrite | SRR4528A | Reel | ||||||
Mfr: SRR4528A-271M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 270uH 20% 0.34A | 0In Stock | Power Inductor | Shielded | 270 uH | 20 % | 340 mA | 1.612 kOhms | 190 mA | - 40 C | + 125 C | 5 MHz | Standard | 5 mm | 5 mm | 2.8 mm | Ferrite | SRR4528A | Reel | ||||||
Mfr: SRR4528A-8R2Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 8.2uH 30% 2.12A | 0In Stock | Power Inductor | Shielded | 8.2 uH | 30 % | 2.12 A | 70 mOhms | 1.22 A | - 40 C | + 125 C | 38 MHz | Standard | 5 mm | 5 mm | 2.8 mm | Ferrite | SRR4528A | Reel | ||||||
Mfr: SRR4528A-120M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 12uH 20% 1.62A | 0In Stock | Power Inductor | Shielded | 12 uH | 20 % | 1.62 A | 100 mOhms | 990 mA | - 40 C | + 125 C | 28 MHz | Standard | 5 mm | 5 mm | 2.8 mm | Ferrite | AEC-Q200 | SRR4528A | Reel | |||||
Mfr: SRR4528A-270M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 27uH 20% 1.06A | 0In Stock | Power Inductor | Shielded | 27 uH | 20 % | 1.06 A | 197 mOhms | 680 mA | - 40 C | + 125 C | 20 MHz | Standard | 5 mm | 5 mm | 2.8 mm | Ferrite | AEC-Q200 | SRR4528A | Reel | |||||
Mfr: SRR4528A-2R2Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 2.2uH 30% 3.78A | 0In Stock | Power Inductor | Shielded | 2.2 uH | 30 % | 3.78 A | 23 mOhms | 2.32 A | - 40 C | + 125 C | 76 MHz | Standard | 5 mm | 5 mm | 2.8 mm | Ferrite | SRR4528A | Reel | ||||||
Mfr: SRR4528A-560M TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 56uH 20% 0.81A | Not Available Online | Power Inductor | Shielded | 56 uH | 20 % | 810 mA | 348 mOhms | 450 mA | - 40 C | + 125 C | 14 MHz | Standard | 5 mm | 5 mm | 2.8 mm | Ferrite | AEC-Q200 | SRR4528A | Reel | |||||
0In Stock | Power Inductor | Shielded | 22 uH | 20 % | 1.1 A | 179 mOhms | 720 mA | - 40 C | + 125 C | 21 MHz | Standard | 5 mm | 5 mm | 2.8 mm | Ferrite | AEC-Q200 | SRR4528A | Reel | ||||||
Mfr: SRR4528A-101M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 100uH 20% 0.56A | 0In Stock | Power Inductor | Shielded | 100 uH | 20 % | 560 mA | 609 mOhms | 340 mA | - 40 C | + 125 C | 10 MHz | Standard | 5 mm | 5 mm | 2.8 mm | Ferrite | AEC-Q200 | SRR4528A | Reel | |||||
Mfr: SRR4528A-330M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 33uH 20% 0.95A | 0In Stock | Shielded | 33 uH | 20 % | 950 mA | 239 mOhms | 590 mA | - 40 C | + 125 C | 18 MHz | Standard | 5 mm | 5 mm | 2.8 mm | Ferrite | AEC-Q200 | SRR4528A | Reel | ||||||
Mfr: SRR4528A-6R8Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 6.8uH 30% 2.25A | 0In Stock | Power Inductor | Shielded | 6.8 uH | 30 % | 2.25 A | 58 mOhms | 1.37 A | - 40 C | + 125 C | 45 MHz | Standard | 5 mm | 5 mm | 2.8 mm | Ferrite | SRR4528A | Reel | ||||||
Mfr: SRR4528A-2R7Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 2.7uH 30% 3.4A | 0In Stock | Power Inductor | Shielded | 2.7 uH | 30 % | 3.4 A | 29 mOhms | 2.1 A | - 40 C | + 125 C | 68 MHz | Standard | 5 mm | 5 mm | 2.8 mm | Ferrite | SRR4528A | Reel | ||||||
Mfr: SRR4528A-151M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 150uH 20% 0.48A | 0In Stock | Power Inductor | Shielded | 150 uH | 20 % | 480 mA | 905 mOhms | 290 mA | - 40 C | + 125 C | 8.5 MHz | Standard | 5 mm | 5 mm | 2.8 mm | Ferrite | AEC-Q200 | SRR4528A | Reel | |||||
Mfr: SRR4528A-150M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 15uH 20% 1.42A | 0In Stock | Power Inductor | Shielded | 15 uH | 20 % | 1.42 A | 119 mOhms | 900 mA | - 40 C | + 125 C | 24 MHz | Standard | 5 mm | 5 mm | 2.8 mm | Ferrite | AEC-Q200 | SRR4528A | Reel | |||||
Mfr: SRR4528A-7R4Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 7.4uH 30% 2.16A | 0In Stock | Power Inductor | Shielded | 7.4 uH | 30 % | 2.16 A | 63 mOhms | 1.28 A | - 40 C | + 125 C | 42 MHz | Standard | 5 mm | 5 mm | 2.8 mm | Ferrite | SRR4528A | Reel | ||||||
Mfr: SRR4528A-3R3Y TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 3.3uH 30% 2.93A | Not Available Online | Power Inductor | Shielded | 3.3 uH | 30 % | 2.93 A | 35 mOhms | 1.82 A | - 40 C | + 125 C | 68 MHz | Standard | 5 mm | 5 mm | 2.8 mm | Ferrite | SRR4528A | Reel | ||||||
Mfr: SRR4528A-391M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 390uH 20% 0.28A | 0In Stock | Power Inductor | Shielded | 390 uH | 20 % | 280 mA | 2.38 kOhms | 170 mA | - 40 C | + 125 C | 4 MHz | Standard | 5 mm | 5 mm | 2.8 mm | Ferrite | AEC-Q200 | SRR4528A | Reel |
- 1
- 2