SRR4011 - Power Inductors - SMD
34 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRR4011-R47YL TTI: SRR4011-R47YL Bourns Availability: 1,200In StockPower Inductors - SMD .47 UH 30% | 1,200In Stock | Power Inductor | 2020 | Shielded | 470 nH | 30 % | 3.2 A | 30 mOhms | 3.8 A | - 55 C | + 125 C | 7 | 221 MHz | Standard | 4.8 mm | 4.8 mm | 1.15 mm | Ferrite | SRR4011 | Reel | ||||
Mfr: SRR4011-470YL TTI: SRR4011-470YL Bourns Availability: 3,600In StockPower Inductors - SMD 47 UH 30% | 3,600In Stock | Power Inductor | 2020 | Shielded | 47 uH | 30 % | 480 mA | 1.25 Ohms | 400 mA | - 55 C | + 125 C | 10 | 18 MHz | Standard | 4.8 mm | 4.8 mm | 1.15 mm | Ferrite | SRR4011 | Reel | ||||
0In Stock | Power Inductor | 2020 | Shielded | 2.2 uH | 30 % | 2 A | 75 mOhms | 1.8 A | - 55 C | + 125 C | 11 | 92 MHz | Standard | 4.8 mm | 4.8 mm | 1.15 mm | Ferrite | SRR4011 | Reel | |||||
0In Stock | Power Inductor | 2020 | Shielded | 15 uH | 30 % | 900 mA | 400 mOhms | 700 mA | - 55 C | + 125 C | 11 | 33 MHz | Standard | 4.8 mm | 4.8 mm | 1.15 mm | Ferrite | SRR4011 | Reel | |||||
0In Stock | 2020 | Shielded | 150 uH | 30 % | 250 mA | 3.8 Ohms | 39 | 8 MHz | Standard | 4.8 mm | 4.8 mm | 1.15 mm | SRR4011 | Reel | ||||||||||
0In Stock | Power Inductor | 2020 | Shielded | 10 uH | 30 % | 1 A | 240 mOhms | 830 mA | - 55 C | + 125 C | 14 | 41 MHz | Standard | 4.8 mm | 4.8 mm | 1.15 mm | Ferrite | SRR4011 | Reel | |||||
0In Stock | 2020 | Shielded | 8.2 uH | 30 % | 1.1 A | 215 mOhms | 8 | 39 MHz | Standard | 4.8 mm | 4.8 mm | 1.15 mm | SRR4011 | Reel | ||||||||||
0In Stock | Power Inductor | 2020 | Shielded | 6.2 uH | 30 % | 1.2 A | 195 mOhms | 1 A | - 55 C | + 125 C | 7 | 51 MHz | Standard | 4.8 mm | 4.8 mm | 1.15 mm | Ferrite | SRR4011 | Reel | |||||
0In Stock | Power Inductor | 2020 | Shielded | 1.5 uH | 30 % | 2.3 A | 56 mOhms | 2.1 A | - 55 C | + 125 C | 11 | 121 MHz | Standard | 4.8 mm | 4.8 mm | 1.15 mm | Ferrite | SRR4011 | Reel | |||||
0In Stock | Power Inductor | 2020 | Shielded | 68 uH | 30 % | 350 mA | 1.8 Ohms | 320 mA | - 55 C | + 125 C | 12 | 14 MHz | Standard | 4.8 mm | 4.8 mm | 1.15 mm | Ferrite | SRR4011 | Reel | |||||
0In Stock | Power Inductor | 2020 | Shielded | 3.3 uH | 30 % | 1.6 A | 110 mOhms | 1.4 A | - 55 C | + 125 C | 10 | 67 MHz | Standard | 4.8 mm | 4.8 mm | 1.15 mm | Ferrite | SRR4011 | Reel | |||||
0In Stock | 2020 | Shielded | 33 uH | 30 % | 550 mA | 860 mOhms | 15 | 20 MHz | Standard | 4.8 mm | 4.8 mm | 1.15 mm | SRR4011 | Reel | ||||||||||
0In Stock | 2020 | Shielded | 82 uH | 30 % | 330 mA | 2.2 Ohms | 13 | 11 MHz | Standard | 4.8 mm | 4.8 mm | 1.15 mm | SRR4011 | Reel | ||||||||||
0In Stock | Power Inductor | 2020 | Shielded | 100 uH | 30 % | 310 mA | 2.4 Ohms | 270 mA | - 55 C | + 125 C | 18 | 11 MHz | Standard | 4.8 mm | 4.8 mm | 1.15 mm | Ferrite | SRR4011 | Reel | |||||
0In Stock | Power Inductor | 2020 | Shielded | 22 uH | 30 % | 600 mA | 580 mOhms | 570 mA | - 55 C | + 125 C | 13 | 23 MHz | Standard | 4.8 mm | 4.8 mm | 1.15 mm | Ferrite | SRR4011 | Reel | |||||
0In Stock | Power Inductor | 2020 | Shielded | 4.7 uH | 30 % | 1.35 A | 165 mOhms | 1.2 A | - 55 C | + 125 C | 13 | 61 MHz | Standard | 4.8 mm | 4.8 mm | 1.15 mm | Ferrite | SRR4011 | Reel | |||||
0In Stock | Power Inductor | 2020 | Shielded | 1.2 uH | 30 % | 2.7 A | 48 mOhms | 2.5 A | - 55 C | + 125 C | 10 | 133 MHz | Standard | 4.8 mm | 4.8 mm | 1.15 mm | Ferrite | SRR4011 | Reel | |||||
Mfr: SRR4011-6R2Y TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 6.2uH 30% SMD 4011 | Not Available Online | 2020 | Shielded | 6.2 uH | 30 % | 1.2 A | 195 mOhms | - 40 C | + 125 C | 7 | 51 MHz | Standard | 4.8 mm | 4.8 mm | 1.15 mm | SRR4011 | Reel | |||||||
Not Available Online | 2020 | Shielded | 33 uH | 30 % | 550 mA | 860 mOhms | Standard | 4.8 mm | 4.8 mm | 1.15 mm | SRR4011 | |||||||||||||
Mfr: SRR4011-1R2Y TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 1.2uH 30% SMD 4011 | Not Available Online | 2020 | Shielded | 1.2 uH | 30 % | 48 mOhms | Standard | 4.8 mm | 4.8 mm | 1.15 mm | SRR4011 | |||||||||||||
Mfr: SRR4011-2R2Y TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 2.2uH 30% SMD 4011 | Not Available Online | 2020 | Shielded | 2.2 uH | 30 % | 2 A | 75 mOhms | Standard | 4.8 mm | 4.8 mm | 1.15 mm | SRR4011 | ||||||||||||
Mfr: SRR4011-3R3Y TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 3.3uH 30% SMD 4011 | Not Available Online | 2020 | Shielded | 3.3 uH | 30 % | 1.6 A | 110 mOhms | Standard | 4.8 mm | 4.8 mm | 1.15 mm | SRR4011 | ||||||||||||
Mfr: SRR4011-470Y TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 47uH 30% SMD 4011 | Not Available Online | 2020 | Shielded | 47 uH | 30 % | 480 mA | 1.25 Ohms | Standard | 4.8 mm | 4.8 mm | 1.15 mm | SRR4011 | ||||||||||||
Mfr: SRR4011-220Y TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 22uH 30% SMD 4011 | Not Available Online | 2020 | Shielded | 22 uH | 30 % | 600 mA | 580 mOhms | Standard | 4.8 mm | 4.8 mm | 1.15 mm | SRR4011 | ||||||||||||
Mfr: SRR4011-150Y TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 15uH 30% SMD 4011 | Not Available Online | 2020 | Shielded | 15 uH | 30 % | 900 mA | 400 mOhms | Standard | 4.8 mm | 4.8 mm | 1.15 mm | SRR4011 |
- 1
- 2