SRR1806 - Power Inductors - SMD
32 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRR1806-101M TTI: SRR1806-101M Bourns Availability: 2,250In StockPower Inductors - SMD 100uH 20% SMD 1806 | 2,250In Stock | Power Inductor | Shielded | 100 uH | 20 % | 1.3 A | 270 mOhms | 2.6 A | - 40 C | + 125 C | 40 | 4.6 MHz | Standard | 18.3 mm | 14 mm | 6.8 mm | Ferrite | SRR1806 | Reel | |||||
Mfr: SRR1806-220M TTI: SRR1806-220M Bourns Availability: 250In StockPower Inductors - SMD 22uH 20% SMD 1806 | 250In Stock | Power Inductor | Shielded | 22 uH | 20 % | 3 A | 53 mOhms | 3 A | - 40 C | + 125 C | 51 | 16 MHz | Standard | 18.3 mm | 14 mm | 6.8 mm | Ferrite | SRR1806 | Reel | |||||
Mfr: SRR1806-150M TTI: SRR1806-150M Bourns Availability: 2,500In StockPower Inductors - SMD 15uH 20% SMD 1806 | 2,500In Stock | Power Inductor | Shielded | 15 uH | 20 % | 3.6 A | 39 mOhms | 7.2 A | - 40 C | + 125 C | 53 | 17.5 MHz | Standard | 18.3 mm | 14 mm | 6.8 mm | Ferrite | SRR1806 | Reel | |||||
Mfr: SRR1806-330M TTI: SRR1806-330M Bourns Availability: 250In StockPower Inductors - SMD 33uH 20% SMD 1806 | 250In Stock | Power Inductor | Shielded | 33 uH | 20 % | 2.5 A | 83 mOhms | 5 A | - 40 C | + 125 C | 44 | 10 MHz | Standard | 18.3 mm | 14 mm | 6.8 mm | Ferrite | SRR1806 | Reel | |||||
Mfr: SRR1806-151M TTI: SRR1806-151M Bourns Availability: 0In Stock4,250 On Order Expected Power Inductors - SMD 150uH 20% SMD 1806 | 0In Stock4,250 On Order Expected | Power Inductor | Shielded | 150 uH | 20 % | 1.05 A | 400 mOhms | 2.3 A | - 40 C | + 125 C | 39 | 4.3 MHz | Standard | 18.3 mm | 14 mm | 6.8 mm | Ferrite | SRR1806 | Reel | |||||
Mfr: SRR1806-221M TTI: SRR1806-221M Bourns Availability: 0In StockPower Inductors - SMD 220uH 20% SMD 1806 | 0In Stock | Power Inductor | Shielded | 220 uH | 20 % | 1 A | 510 mOhms | 1.9 A | - 40 C | + 125 C | 29 | 3.5 MHz | Standard | 18.3 mm | 14 mm | 6.8 mm | Ferrite | SRR1806 | Reel | |||||
0In Stock | Power Inductor | Shielded | 47 uH | 20 % | 2 A | 110 mOhms | 4.2 A | - 40 C | + 125 C | 40 | 8 MHz | Standard | 18.3 mm | 14 mm | 6.8 mm | Ferrite | SRR1806 | Reel | ||||||
Mfr: SRR1806-680M TTI: SRR1806-680M Bourns Availability: 0In StockPower Inductors - SMD 68uH 20% SMD 1806 | 0In Stock | Shielded | 68 uH | 20 % | 1.6 A | 170 mOhms | - 40 C | + 125 C | 37 | 6 MHz | Standard | 18.3 mm | 14 mm | 6.8 mm | Ferrite | SRR1806 | Reel | |||||||
Mfr: SRR1806-681M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 680uH 20% SMD 1806 | 0In Stock | Shielded | 680 uH | 20 % | 540 mA | 1.47 Ohms | - 40 C | + 125 C | 19 | 2.1 MHz | Standard | 18.3 mm | 14 mm | 6.8 mm | Ferrite | SRR1806 | Reel | |||||||
Mfr: SRR1806-100M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 10uH 20% SMD 1806 | 0In Stock | Power Inductor | Shielded | 10 uH | 20 % | 4 A | 33 mOhms | 8.2 A | - 40 C | + 125 C | 56 | 19 MHz | Standard | 18.3 mm | 14 mm | 6.8 mm | Ferrite | SRR1806 | Reel | |||||
Mfr: SRR1806-2R2M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 2.2uH 20% SMD 1806 | 0In Stock | Shielded | 2.2 uH | 20 % | 82 mOhms | - 40 C | + 125 C | Standard | 18.3 mm | 14 mm | 6.8 mm | SRR1806 | Reel | |||||||||||
Mfr: SRR1806-331M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 330uH 20% SMD 1806 | 0In Stock | Power Inductor | Shielded | 330 uH | 20 % | 800 mA | 790 mOhms | 1.4 A | - 40 C | + 125 C | 30 | 3 MHz | Standard | 18.3 mm | 14 mm | 6.8 mm | Ferrite | SRR1806 | Reel | |||||
Mfr: SRR1806-7R0M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 7uH 20% SMD 1806 | 0In Stock | Shielded | 7 uH | 20 % | 40 Ohms | - 40 C | + 125 C | Standard | 18.3 mm | 14 mm | 6.8 mm | SRR1806 | Reel | |||||||||||
Mfr: SRR1806-102M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 1000uH 20% SMD 1806 | 0In Stock | Shielded | 1 mH | 20 % | 450 mA | 2.16 Ohms | - 40 C | + 125 C | 46 | 1.5 MHz | Standard | 18.3 mm | 14 mm | 6.8 mm | Ferrite | SRR1806 | Reel | |||||||
Mfr: SRR1806-471M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 470uH 20% SMD 1806 | 0In Stock | Power Inductor | Shielded | 470 uH | 20 % | 640 mA | 1 Ohms | 1.3 A | - 40 C | + 125 C | 27 | 2.4 MHz | Standard | 18.3 mm | 14 mm | 6.8 mm | Ferrite | SRR1806 | Reel | |||||
Mfr: SRR1806-150ML TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 15uH 20% SMD 1806 | Not Available Online | Shielded | 15 uH | 20 % | 3.6 A | 39 mOhms | - 40 C | + 125 C | 53 | 17.5 MHz | Standard | 18.3 mm | 14 mm | 6.8 mm | SRR1806 | |||||||||
Mfr: SRR1806-330ML TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 33uH 20% SMD 1806 | Not Available Online | Shielded | 33 uH | 20 % | 2.5 A | 83 mOhms | - 40 C | + 125 C | 44 | 10 MHz | Standard | 18.3 mm | 14 mm | 6.8 mm | SRR1806 | |||||||||
Mfr: SRR1806-7R0ML TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 7uH 20% SMD 1806 | Not Available Online | Shielded | 7 uH | 20 % | 2.7 Ohms | - 40 C | + 125 C | Standard | 18.3 mm | 14 mm | 6.8 mm | SRR1806 | ||||||||||||
Mfr: SRR1806-221ML TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 220uH 20% SMD 1806 | Not Available Online | Shielded | 220 uH | 20 % | 1 A | 510 mOhms | - 40 C | + 125 C | 29 | 3.5 MHz | Standard | 18.3 mm | 14 mm | 6.8 mm | SRR1806 | |||||||||
Mfr: SRR1806-101ML TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 100uH 20% SMD 1806 | Not Available Online | Shielded | 100 uH | 20 % | 1.3 A | 270 mOhms | - 40 C | + 125 C | 40 | 4.6 MHz | Standard | 18.3 mm | 14 mm | 6.8 mm | SRR1806 | |||||||||
Mfr: SRR1806-680ML TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 68uH 20% SMD 1806 | Not Available Online | Shielded | 68 uH | 20 % | 1.6 A | 170 mOhms | - 40 C | + 125 C | 37 | 6 MHz | Standard | 18.3 mm | 14 mm | 6.8 mm | SRR1806 | |||||||||
Mfr: SRR1806-151ML TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 150uH 20% SMD 1806 | Not Available Online | Shielded | 150 uH | 20 % | 1.05 A | 400 mOhms | - 40 C | + 125 C | 39 | 4.3 MHz | Standard | 18.3 mm | 14 mm | 6.8 mm | SRR1806 | |||||||||
Not Available Online | Shielded | 470 uH | 20 % | 640 mA | 1 Ohms | - 40 C | + 125 C | 27 | 2.4 MHz | Standard | 18.3 mm | 14 mm | 6.8 mm | SRR1806 | ||||||||||
Mfr: SRR1806-331ML TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 330uH 20% SMD 1806 | Not Available Online | Shielded | 330 uH | 20 % | 800 mA | 790 mOhms | - 40 C | + 125 C | 30 | 3 MHz | Standard | 18.3 mm | 14 mm | 6.8 mm | SRR1806 | |||||||||
Mfr: SRR1806-681ML TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 680uH 20% SMD 1806 | Not Available Online | Shielded | 680 uH | 20 % | 540 mA | 1.47 Ohms | - 40 C | + 125 C | 19 | 2.1 MHz | Standard | 18.3 mm | 14 mm | 6.8 mm | SRR1806 | Reel |
- 1
- 2