SRR1280A - Power Inductors - SMD
32 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRR1280A-471K TTI: SRR1280A-471K Bourns Availability: 2,000In StockPower Inductors - SMD 470uH 10% SMD 1280 AEC-Q200 | 2,000In Stock | Power Inductor | 12.5 mm x 12.5 mm | Shielded | 470 uH | 10 % | 1.25 A | 880 mOhms | 1.25 A | - 40 C | + 125 C | 20 | 2.2 MHz | Standard | 12.5 mm | 12.5 mm | 7.5 mm | Ferrite | AEC-Q200 | SRR1280A | Reel | |||
Mfr: SRR1280A-101M TTI: SRR1280A-101M Bourns Availability: 400In StockPower Inductors - SMD 100uH 20% SMD 1280 AEC-Q200 | 400In Stock | Power Inductor | 12.5 mm x 12.5 mm | Shielded | 100 uH | 20 % | 2 A | 150 mOhms | 2 A | - 40 C | + 125 C | 18 | 4.5 MHz | Standard | 12.5 mm | 12.5 mm | 7.5 mm | Ferrite | AEC-Q200 | SRR1280A | Reel | |||
Mfr: SRR1280A-331K TTI: SRR1280A-331K Bourns Availability: 1,600In StockPower Inductors - SMD 330uH 10% SMD 1280 AEC-Q200 | 1,600In Stock | Power Inductor | 12.5 mm x 12.5 mm | Shielded | 330 uH | 10 % | 1.4 A | 600 mOhms | 1.4 A | - 40 C | + 125 C | 18 | 2.9 MHz | Standard | 12.5 mm | 12.5 mm | 7.5 mm | Ferrite | AEC-Q200 | SRR1280A | Reel | |||
Mfr: SRR1280A-330M TTI: SRR1280A-330M. Bourns Availability: 400In StockCut Tape Power Inductors - SMD 33 UH 20% | 400In Stock | Power Inductor | 12.5 mm x 12.5 mm | Shielded | 33 uH | 20 % | 3.3 A | 57 mOhms | 3.3 A | - 40 C | + 125 C | 28 | 9.5 MHz | Standard | 12.5 mm | 12.5 mm | 7.5 mm | Ferrite | SRR1280A | Cut Tape | ||||
Mfr: SRR1280A-220M TTI: SRR1280A-220M Bourns Availability: 0In Stock2,400 On Order Expected 23-Nov-26 Power Inductors - SMD 22uH 20% SMD 1280 AEC-Q200 | 0In Stock2,400 On Order Expected 23-Nov-26 | Power Inductor | 12.5 mm x 12.5 mm | Shielded | 22 uH | 20 % | 4.1 A | 38.6 mOhms | 4.1 A | - 40 C | + 125 C | 20 | 11 MHz | Standard | 12.5 mm | 12.5 mm | 7.5 mm | Ferrite | AEC-Q200 | SRR1280A | Reel | |||
Mfr: SRR1280A-102K TTI: SRR1280A-102K Bourns Availability: 0In StockPower Inductors - SMD 1000uH 10% SMD 1280 AEC-Q200 | 0In Stock | Power Inductor | 12.5 mm x 12.5 mm | Shielded | 1 mH | 10 % | 800 mA | 1.7 Ohms | 800 mA | - 40 C | + 125 C | 40 | 1.3 MHz | Standard | 12.5 mm | 12.5 mm | 7.5 mm | Ferrite | AEC-Q200 | SRR1280A | Reel | |||
Mfr: SRR1280A-330M TTI: SRR1280A-330M Bourns Availability: 0In StockPower Inductors - SMD 33uH 20% SMD 1280 AEC-Q200 | 0In Stock | Power Inductor | 12.5 mm x 12.5 mm | Shielded | 33 uH | 20 % | 3.3 A | 57 mOhms | 3.3 A | - 40 C | + 125 C | 28 | 9.5 MHz | Standard | 12.5 mm | 12.5 mm | 7.5 mm | Ferrite | AEC-Q200 | SRR1280A | Reel | |||
Mfr: SRR1280A-4R7Y TTI: SRR1280A-4R7Y Bourns Availability: 0In StockPower Inductors - SMD 4.7uH 30% SMD 1280 AEC-Q200 | 0In Stock | Power Inductor | 12.5 mm x 12.5 mm | Shielded | 4.7 uH | 30 % | 8.8 A | 15.5 mOhms | 8.8 A | - 40 C | + 125 C | 22 | 30 MHz | Standard | 12.5 mm | 12.5 mm | 7.5 mm | Ferrite | AEC-Q200 | SRR1280A | Reel | |||
Mfr: SRR1280A-470M TTI: SRR1280A-470M Bourns Availability: 0In StockPower Inductors - SMD 47uH 20% SMD 1280 AEC-Q200 | 0In Stock | Power Inductor | 12.5 mm x 12.5 mm | Shielded | 47 uH | 20 % | 2.8 A | 80 mOhms | 2.8 A | - 40 C | + 125 C | 24 | 7.5 MHz | Standard | 12.5 mm | 12.5 mm | 7.5 mm | Ferrite | AEC-Q200 | SRR1280A | Reel | |||
Mfr: SRR1280A-100M TTI: SRR1280A-100M Bourns Availability: 0In StockPower Inductors - SMD 10uH 20% SMD 1280 AEC-Q200 | 0In Stock | Power Inductor | 12.5 mm x 12.5 mm | Shielded | 10 uH | 20 % | 6.3 A | 19.5 mOhms | 6.3 A | - 40 C | + 125 C | 24 | 17 MHz | Standard | 12.5 mm | 12.5 mm | 7.5 mm | Ferrite | AEC-Q200 | SRR1280A | Reel | |||
Mfr: SRR1280A-221K TTI: SRR1280A-221K Bourns Availability: 0In StockPower Inductors - SMD 220uH 10% SMD 1280 AEC-Q200 | 0In Stock | Power Inductor | 12.5 mm x 12.5 mm | Shielded | 220 uH | 10 % | 1.7 A | 400 mOhms | 1.7 A | - 40 C | + 125 C | 24 | 3.4 MHz | Standard | 12.5 mm | 12.5 mm | 7.5 mm | Ferrite | AEC-Q200 | SRR1280A | Reel | |||
0In Stock | Power Inductor | 12.5 mm x 12.5 mm | Shielded | 68 uH | 20 % | 2.3 A | 120 mOhms | 2.3 A | - 40 C | + 125 C | 20 | 6.5 MHz | Standard | 12.5 mm | 12.5 mm | 7.5 mm | Ferrite | AEC-Q200 | SRR1280A | Reel | ||||
Mfr: SRR1280A-150M TTI: SRR1280A-150M Bourns Availability: 0In StockPower Inductors - SMD 15uH 20% SMD 1280 AEC-Q200 | 0In Stock | Power Inductor | 12.5 mm x 12.5 mm | Shielded | 15 uH | 20 % | 5 A | 28.5 mOhms | 5 A | - 40 C | + 125 C | 26 | 13 MHz | Standard | 12.5 mm | 12.5 mm | 7.5 mm | Ferrite | AEC-Q200 | SRR1280A | Reel | |||
Mfr: SRR1280A-151K TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 150uH 10% SMD 1280 AEC-Q200 | 0In Stock | Power Inductor | 12.5 mm x 12.5 mm | Shielded | 150 uH | 10 % | 1.9 A | 270 mOhms | 1.9 A | - 40 C | + 125 C | 24 | 4.1 MHz | Standard | 12.5 mm | 12.5 mm | 7.5 mm | Ferrite | AEC-Q200 | SRR1280A | Reel | |||
Mfr: SRR1280A-560M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 56uH 20% SMD 1280 AEC-Q200 | 0In Stock | Power Inductor | 12.5 mm x 12.5 mm | Shielded | 56 uH | 20 % | 2.5 A | 100 mOhms | 2.5 A | - 40 C | + 125 C | 24 | 7 MHz | Standard | 12.5 mm | 12.5 mm | 7.5 mm | Ferrite | AEC-Q200 | SRR1280A | Reel | |||
Mfr: SRR1280A-121K TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 120uH 10% SMD 1280 AEC-Q200 | Not Available Online | Power Inductor | 12.5 mm x 12.5 mm | Shielded | 120 uH | 10 % | 1.95 A | 200 mOhms | 1.95 A | - 40 C | + 125 C | 16 | 4.3 MHz | Standard | 12.5 mm | 12.5 mm | 7.5 mm | Ferrite | AEC-Q200 | SRR1280A | Reel | |||
Mfr: SRR1280A-390M TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 39uH 20% SMD 1280 AEC-Q200 | Not Available Online | Power Inductor | 12.5 mm x 12.5 mm | Shielded | 39 uH | 20 % | 3.1 A | 70 mOhms | 3.1 A | - 40 C | + 125 C | 24 | 8.5 MHz | Standard | 12.5 mm | 12.5 mm | 7.5 mm | Ferrite | AEC-Q200 | SRR1280A | Reel | |||
Mfr: SRR1280A-180M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 18uH 20% SMD 1280 AEC-Q200 | 0In Stock | Power Inductor | 12.5 mm x 12.5 mm | Shielded | 18 uH | 20 % | 4.6 A | 35 mOhms | 4.6 A | - 40 C | + 125 C | 24 | 12 MHz | Standard | 12.5 mm | 12.5 mm | 7.5 mm | Ferrite | AEC-Q200 | SRR1280A | Reel | |||
Mfr: SRR1280A-6R8Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 6.8uH 30% SMD 1280 AEC-Q200 | 0In Stock | Power Inductor | 12.5 mm x 12.5 mm | Shielded | 6.8 uH | 30 % | 8 A | 18.5 mOhms | 8 A | - 40 C | + 125 C | 20 | 22 MHz | Standard | 12.5 mm | 12.5 mm | 7.5 mm | Ferrite | AEC-Q200 | SRR1280A | Reel | |||
Mfr: SRR1280A-391K TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 390uH 10% SMD 1280 AEC-Q200 | 0In Stock | Power Inductor | 12.5 mm x 12.5 mm | Shielded | 390 uH | 10 % | 1.4 A | 680 mOhms | 1.4 A | - 40 C | + 125 C | 20 | 2.7 MHz | Standard | 12.5 mm | 12.5 mm | 7.5 mm | Ferrite | AEC-Q200 | SRR1280A | Reel | |||
Mfr: SRR1280A-120M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 12uH 20% SMD 1280 AEC-Q200 | 0In Stock | Power Inductor | 12.5 mm x 12.5 mm | Shielded | 12 uH | 20 % | 6 A | 28 mOhms | 6 A | - 40 C | + 125 C | 26 | 15 MHz | Standard | 12.5 mm | 12.5 mm | 7.5 mm | Ferrite | AEC-Q200 | SRR1280A | Reel | |||
Mfr: SRR1280A-181K TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 180uH 10% SMD 1280 AEC-Q200 | 0In Stock | Power Inductor | 12.5 mm x 12.5 mm | Shielded | 180 uH | 10 % | 1.88 A | 300 mOhms | 1.88 A | - 40 C | + 125 C | 24 | 4 MHz | Standard | 12.5 mm | 12.5 mm | 7.5 mm | Ferrite | AEC-Q200 | SRR1280A | Reel | |||
Mfr: SRR1280A-561K TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 560uH 10% SMD 1280 AEC-Q200 | Not Available Online | Power Inductor | 12.5 mm x 12.5 mm | Shielded | 560 uH | 10 % | 1.15 A | 960 mOhms | 1.15 A | - 40 C | + 125 C | 20 | 2 MHz | Standard | 12.5 mm | 12.5 mm | 7.5 mm | Ferrite | AEC-Q200 | SRR1280A | Reel | |||
Mfr: SRR1280A-821K TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 820uH 10% SMD 1280 AEC-Q200 | Not Available Online | Power Inductor | 12.5 mm x 12.5 mm | Shielded | 820 uH | 10 % | 940 mA | 1.5 Ohms | 940 mA | - 40 C | + 125 C | 20 | 1.4 MHz | Standard | 12.5 mm | 12.5 mm | 7.5 mm | Ferrite | AEC-Q200 | SRR1280A | Reel | |||
Mfr: SRR1280A-8R2Y TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 8.2uH 30% SMD 1280 AEC-Q200 | Not Available Online | Power Inductor | 12.5 mm x 12.5 mm | Shielded | 8.2 uH | 30 % | 6.8 A | 20.5 mOhms | 6.8 A | - 40 C | + 125 C | 22 | 20 MHz | Standard | 12.5 mm | 12.5 mm | 7.5 mm | Ferrite | AEC-Q200 | SRR1280A | Reel |
- 1
- 2