SRR1260 - Power Inductors - SMD
73 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRR1260-180M TTI: SRR1260-180M Bourns Availability: 6,600In StockPower Inductors - SMD 18uH 20% SMD 1260 | 6,600In Stock | Power Inductor | 5050 | Shielded | 18 uH | 20 % | 4.2 A | 36 mOhms | 3.9 A | - 40 C | + 125 C | 28 | 15.5 MHz | Standard | 12.5 mm | 12.5 mm | 6 mm | Ferrite | SRR1260 | Reel | ||||
Mfr: SRR1260-330M TTI: SRR1260-330M Bourns Availability: 38,400In StockPower Inductors - SMD 33uH 20% SMD 1260 | 38,400In Stock | Power Inductor | 5050 | Shielded | 33 uH | 20 % | 3 A | 60 mOhms | 2.8 A | - 40 C | + 125 C | 27 | 9.97 MHz | Standard | 12.5 mm | 12.5 mm | 6 mm | Ferrite | SRR1260 | Reel | ||||
Mfr: SRR1260-470M TTI: SRR1260-470M Bourns Availability: 14,400In Stock22,800 On Order Expected Power Inductors - SMD 47uH 20% SMD 1260 | 14,400In Stock22,800 On Order Expected | Power Inductor | 5050 | Shielded | 47 uH | 20 % | 2.6 A | 86 mOhms | 2.5 A | - 40 C | + 125 C | 22 | 7.63 MHz | Standard | 12.5 mm | 12.5 mm | 6 mm | Ferrite | SRR1260 | Reel | ||||
Mfr: SRR1260-150M TTI: SRR1260-150M Bourns Availability: 36,600In StockPower Inductors - SMD 15uH 20% SMD 1260 | 36,600In Stock | Power Inductor | 5050 | Shielded | 15 uH | 20 % | 5 A | 27 mOhms | 4.6 A | - 40 C | + 125 C | 25 | 17.5 MHz | Standard | 12.5 mm | 12.5 mm | 6 mm | Ferrite | SRR1260 | Reel | ||||
Mfr: SRR1260-100M TTI: SRR1260-100M Bourns Availability: 9,600In Stock7,200 On Order Expected Power Inductors - SMD 10uH 20% SMD 1260 | 9,600In Stock7,200 On Order Expected | Power Inductor | 5050 | Shielded | 10 uH | 20 % | 5.5 A | 20 mOhms | 5.5 A | - 40 C | + 125 C | 32 | 21 MHz | Standard | 12.5 mm | 12.5 mm | 6 mm | Ferrite | SRR1260 | Reel | ||||
Mfr: SRR1260-331K TTI: SRR1260-331K Bourns Availability: 5,400In Stock6,600 On Order Expected Power Inductors - SMD 330uH 10% SMD 1260 | 5,400In Stock6,600 On Order Expected | Power Inductor | 5050 | Shielded | 330 uH | 10 % | 1.15 A | 580 mOhms | 1.1 A | - 40 C | + 125 C | 22 | 3.2 MHz | Standard | 12.5 mm | 12.5 mm | 6 mm | Ferrite | SRR1260 | Reel | ||||
Mfr: SRR1260-101M TTI: SRR1260-101M Bourns Availability: 18,000In StockPower Inductors - SMD 100uH 20% SMD 1260 | 18,000In Stock | Power Inductor | 5050 | Shielded | 100 uH | 20 % | 1.7 A | 180 mOhms | 1.7 A | - 40 C | + 125 C | 26 | 6.07 MHz | Standard | 12.5 mm | 12.5 mm | 6 mm | Ferrite | SRR1260 | Reel | ||||
Mfr: SRR1260-271K TTI: SRR1260-271K Bourns Availability: 1,800In Stock1,200 On Order Expected 13-Sep-27 Power Inductors - SMD 270uH 10% SMD 1260 | 1,800In Stock1,200 On Order Expected 13-Sep-27 | Power Inductor | 5050 | Shielded | 270 uH | 10 % | 1.3 A | 450 mOhms | 1.2 A | - 40 C | + 125 C | 20 | 3.6 MHz | Standard | 12.5 mm | 12.5 mm | 6 mm | Ferrite | SRR1260 | Reel | ||||
Mfr: SRR1260-390M TTI: SRR1260-390M Bourns Availability: 0In Stock1,200 On Order Expected 30-Jun-27 Power Inductors - SMD 39uH 20% SMD 1260 | 0In Stock1,200 On Order Expected 30-Jun-27 | Power Inductor | 5050 | Shielded | 39 uH | 20 % | 2.8 A | 70 mOhms | 2.7 A | - 40 C | + 125 C | 22 | 10.4 MHz | Standard | 12.5 mm | 12.5 mm | 6 mm | Ferrite | SRR1260 | Reel | ||||
Mfr: SRR1260-220M TTI: SRR1260-220M Bourns Availability: 3,600In StockPower Inductors - SMD 22uH 20% SMD 1260 | 3,600In Stock | Power Inductor | 5050 | Shielded | 22 uH | 20 % | 4 A | 43 mOhms | 3.7 A | - 40 C | + 125 C | 29 | 13.4 MHz | Standard | 12.5 mm | 12.5 mm | 6 mm | Ferrite | SRR1260 | Reel | ||||
Mfr: SRR1260-270M TTI: SRR1260-270M Bourns Availability: 1,200In Stock1,200 On Order Expected 06-Jan-27 Power Inductors - SMD 27uH 20% SMD 1260 | 1,200In Stock1,200 On Order Expected 06-Jan-27 | Power Inductor | 5050 | Shielded | 27 uH | 20 % | 3.6 A | 45 mOhms | 3.3 A | - 40 C | + 125 C | 26 | 12.7 MHz | Standard | 12.5 mm | 12.5 mm | 6 mm | Ferrite | SRR1260 | Reel | ||||
Mfr: SRR1260-120M TTI: SRR1260-120M Bourns Availability: 45,600In StockPower Inductors - SMD 12uH 20% SMD 1260 | 45,600In Stock | Power Inductor | 5050 | Shielded | 12 uH | 20 % | 5.2 A | 23 mOhms | 5 A | - 40 C | + 125 C | 27 | 19.4 MHz | Standard | 12.5 mm | 12.5 mm | 6 mm | Ferrite | SRR1260 | Reel | ||||
Mfr: SRR1260-821K TTI: SRR1260-821K Bourns Availability: 600In StockPower Inductors - SMD 820uH 10% SMD 1260 | 600In Stock | Power Inductor | 5050 | Shielded | 820 uH | 10 % | 730 mA | 1.5 Ohms | 630 mA | - 40 C | + 125 C | 20 | 2 MHz | Standard | 12.5 mm | 12.5 mm | 6 mm | Ferrite | SRR1260 | Reel | ||||
Mfr: SRR1260-102K TTI: SRR1260-102K Bourns Availability: 1,200In StockPower Inductors - SMD 1000uH 10% SMD 1260 | 1,200In Stock | Power Inductor | 5050 | Shielded | 1 mH | 10 % | 680 mA | 1.7 Ohms | 680 mA | - 40 C | + 125 C | 30 | 1.8 MHz | Standard | 12.5 mm | 12.5 mm | 6 mm | Ferrite | SRR1260 | Reel | ||||
Mfr: SRR1260-151K TTI: SRR1260-151K Bourns Availability: 1,200In StockPower Inductors - SMD 150uH 10% SMD 1260 | 1,200In Stock | Power Inductor | 5050 | Shielded | 150 uH | 10 % | 1.55 A | 260 mOhms | 1.55 A | - 40 C | + 125 C | 20 | 5 MHz | Standard | 12.5 mm | 12.5 mm | 6 mm | Ferrite | SRR1260 | Reel | ||||
Mfr: SRR1260-4R7Y TTI: SRR1260-4R7Y Bourns Availability: 1,200In StockPower Inductors - SMD 4.7uH 30% SMD 1260 | 1,200In Stock | Power Inductor | 5050 | Shielded | 4.7 uH | 30 % | 6.8 A | 15.5 mOhms | 7 A | - 40 C | + 125 C | 19 | 36.7 MHz | Standard | 12.5 mm | 12.5 mm | 6 mm | Ferrite | SRR1260 | Reel | ||||
Mfr: SRR1260-391K TTI: SRR1260-391K Bourns Availability: 1,200In StockPower Inductors - SMD 390uH 10% SMD 1260 | 1,200In Stock | Power Inductor | 5050 | Shielded | 390 uH | 10 % | 1.08 A | 700 mOhms | 1 A | - 40 C | + 125 C | 20 | 2.8 MHz | Standard | 12.5 mm | 12.5 mm | 6 mm | Ferrite | SRR1260 | Reel | ||||
Mfr: SRR1260-560M TTI: SRR1260-560M Bourns Availability: 600In StockPower Inductors - SMD 56uH 20% SMD 1260 | 600In Stock | Power Inductor | 5050 | Shielded | 56 uH | 20 % | 2.3 A | 100 mOhms | 2.2 A | - 40 C | + 125 C | 24 | 7.92 MHz | Standard | 12.5 mm | 12.5 mm | 6 mm | Ferrite | SRR1260 | Reel | ||||
Mfr: SRR1260-471K TTI: SRR1260-471K Bourns Availability: 600In StockPower Inductors - SMD 470uH 10% SMD 1260 | 600In Stock | Power Inductor | 5050 | Shielded | 470 uH | 10 % | 950 mA | 820 mOhms | 900 mA | - 40 C | + 125 C | 18 | 2.6 MHz | Standard | 12.5 mm | 12.5 mm | 6 mm | Ferrite | SRR1260 | Reel | ||||
Mfr: SRR1260-820M TTI: SRR1260-820M Bourns Availability: 1,200In StockPower Inductors - SMD 82uH 20% SMD 1260 | 1,200In Stock | Power Inductor | 5050 | Shielded | 82 uH | 20 % | 1.95 A | 145 mOhms | 1.9 A | - 40 C | + 125 C | 25 | 6.85 MHz | Standard | 12.5 mm | 12.5 mm | 6 mm | Ferrite | SRR1260 | Reel | ||||
Mfr: SRR1260-181K TTI: SRR1260-181K Bourns Availability: 600In StockPower Inductors - SMD 180uH 10% SMD 1260 | 600In Stock | Power Inductor | 5050 | Shielded | 180 uH | 10 % | 1.4 A | 320 mOhms | 1.4 A | - 40 C | + 125 C | 26 | 4.5 MHz | Standard | 12.5 mm | 12.5 mm | 6 mm | Ferrite | SRR1260 | Reel | ||||
Mfr: SRR1260-100M TTI: SRR1260-100M. Bourns Availability: 220In StockCut Tape Power Inductors - SMD 10 UH 20% | 220In Stock | Power Inductor | 5050 | Shielded | 10 uH | 20 % | 5.5 A | 20 mOhms | 5.5 A | - 40 C | + 125 C | 32 | 21 MHz | Standard | 12.5 mm | 12.5 mm | 6 mm | Ferrite | SRR1260 | Cut Tape | ||||
Mfr: SRR1260-102K TTI: SRR1260-102K. Bourns Availability: 530In StockCut Tape Power Inductors - SMD 1K UH 10% | 530In Stock | Power Inductor | 5050 | Shielded | 1 mH | 10 % | 680 mA | 1.7 Ohms | 680 mA | - 40 C | + 125 C | 30 | 1.8 MHz | Standard | 12.5 mm | 12.5 mm | 6 mm | Ferrite | SRR1260 | Cut Tape | ||||
Mfr: SRR1260-150M TTI: SRR1260-150M. Bourns Availability: 200In StockCut Tape Power Inductors - SMD 15 UH 20% | 200In Stock | Power Inductor | 5050 | Shielded | 15 uH | 20 % | 5 A | 27 mOhms | 4.6 A | - 40 C | + 125 C | 25 | 17.5 MHz | Standard | 12.5 mm | 12.5 mm | 6 mm | Ferrite | SRR1260 | Cut Tape | ||||
Mfr: SRR1260-390M. TTI: SRR1260-390M. Bourns Availability: 400In StockCut Tape Power Inductors - SMD 39 UH 20% | 400In Stock | 5050 | Shielded | 39 uH | 20 % | 2.8 A | 70 mOhms | - 40 C | + 125 C | 22 | 10.4 MHz | Standard | 12.5 mm | 12.5 mm | 6 mm | SRR1260 | Cut Tape |