SRR1210 - Power Inductors - SMD
42 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRR1210-680M TTI: SRR1210-680M Bourns Availability: 2,750In Stock15,500 On Order Expected Power Inductors - SMD 68uH 20% SMD 1210 | 2,750In Stock15,500 On Order Expected | Power Inductor | 12.0 mm x 12.0 mm x 10.0 mm | Shielded | 68 uH | 20 % | 3 A | 102 mOhms | 2.7 A | - 40 C | + 125 C | 12 | 3.8 MHz | Standard | 12 mm | 12 mm | 10 mm | Ferrite | SRR1210 | Reel | ||||
Mfr: SRR1210-150M TTI: SRR1210-150M Bourns Availability: 1,750In Stock5,000 On Order Expected 25-Feb-27 Power Inductors - SMD 15uH 20% SMD 1210 | 1,750In Stock5,000 On Order Expected 25-Feb-27 | Power Inductor | 12.0 mm x 12.0 mm x 10.0 mm | Shielded | 15 uH | 20 % | 5.8 A | 32 mOhms | 5.3 A | - 40 C | + 125 C | 16 | 10.5 MHz | Standard | 12 mm | 12 mm | 10 mm | Ferrite | SRR1210 | Reel | ||||
Mfr: SRR1210-221M TTI: SRR1210-221M Bourns Availability: 9,750In Stock23,500 On Order Expected Power Inductors - SMD 220uH 20% SMD 1210 | 9,750In Stock23,500 On Order Expected | Power Inductor | 12.0 mm x 12.0 mm x 10.0 mm | Shielded | 220 uH | 20 % | 1.7 A | 315 mOhms | 1.5 A | - 40 C | + 125 C | 15 | 1.8 MHz | Standard | 12 mm | 12 mm | 10 mm | Ferrite | SRR1210 | Reel | ||||
Mfr: SRR1210-101M TTI: SRR1210-101M Bourns Availability: 2,000In Stock33,250 On Order Expected Power Inductors - SMD 100uH 20% SMD 1210 | 2,000In Stock33,250 On Order Expected | Power Inductor | 12.0 mm x 12.0 mm x 10.0 mm | Shielded | 100 uH | 20 % | 2.5 A | 135 mOhms | 2.2 A | - 40 C | + 125 C | 16 | 3 MHz | Standard | 12 mm | 12 mm | 10 mm | Ferrite | SRR1210 | Reel | ||||
Mfr: SRR1210-470M TTI: SRR1210-470M Bourns Availability: 31,750In StockPower Inductors - SMD 47uH 20% SMD 1210 | 31,750In Stock | Power Inductor | 12.0 mm x 12.0 mm x 10.0 mm | Shielded | 47 uH | 20 % | 3.8 A | 72 mOhms | 3.1 A | - 40 C | + 125 C | 16 | 4.5 MHz | Standard | 12 mm | 12 mm | 10 mm | Ferrite | SRR1210 | Reel | ||||
Mfr: SRR1210-330M TTI: SRR1210-330M Bourns Availability: 3,750In Stock1,500 On Order Expected 24-May-27 Power Inductors - SMD 33uH 20% SMD 1210 | 3,750In Stock1,500 On Order Expected 24-May-27 | Power Inductor | 12.0 mm x 12.0 mm x 10.0 mm | Shielded | 33 uH | 20 % | 4.4 A | 52 mOhms | 3.7 A | - 40 C | + 125 C | 16 | 6.5 MHz | Standard | 12 mm | 12 mm | 10 mm | Ferrite | SRR1210 | Reel | ||||
Mfr: SRR1210-560M TTI: SRR1210-560M Bourns Availability: 2,750In StockPower Inductors - SMD 56uH 20% SMD 1210 | 2,750In Stock | Power Inductor | 12.0 mm x 12.0 mm x 10.0 mm | Shielded | 56 uH | 20 % | 3.4 A | 90 mOhms | 2.9 A | - 40 C | + 125 C | 8 | 4 MHz | Standard | 12 mm | 12 mm | 10 mm | Ferrite | SRR1210 | Reel | ||||
Mfr: SRR1210-820M TTI: SRR1210-820M Bourns Availability: 9,250In StockPower Inductors - SMD 82uH 20% SMD 1210 | 9,250In Stock | Power Inductor | 12.0 mm x 12.0 mm x 10.0 mm | Shielded | 82 uH | 20 % | 2.8 A | 112 mOhms | 2.5 A | - 40 C | + 125 C | 15 | 3.5 MHz | Standard | 12 mm | 12 mm | 10 mm | Ferrite | SRR1210 | Reel | ||||
Mfr: SRR1210-100M TTI: SRR1210-100M Bourns Availability: 3,000In StockPower Inductors - SMD 10uH 20% SMD 1210 | 3,000In Stock | Power Inductor | 12.0 mm x 12.0 mm x 10.0 mm | Shielded | 10 uH | 20 % | 6.5 A | 18 mOhms | 6.5 A | - 40 C | + 125 C | 16 | 12 MHz | Standard | 12 mm | 12 mm | 10 mm | Ferrite | SRR1210 | Reel | ||||
Mfr: SRR1210-220M TTI: SRR1210-220M Bourns Availability: 1,750In StockPower Inductors - SMD 22uH 20% SMD 1210 | 1,750In Stock | Power Inductor | 12.0 mm x 12.0 mm x 10.0 mm | Shielded | 22 uH | 20 % | 5.2 A | 38 mOhms | 4.5 A | - 40 C | + 125 C | 16 | 8 MHz | Standard | 12 mm | 12 mm | 10 mm | Ferrite | SRR1210 | Reel | ||||
Mfr: SRR1210-180M TTI: SRR1210-180M Bourns Availability: 4,750In StockPower Inductors - SMD 18uH 20% SMD 1210 | 4,750In Stock | Power Inductor | 12.0 mm x 12.0 mm x 10.0 mm | Shielded | 18 uH | 20 % | 5.5 A | 35 mOhms | 5.1 A | - 40 C | + 125 C | 13 | 8 MHz | Standard | 12 mm | 12 mm | 10 mm | Ferrite | SRR1210 | Reel | ||||
Mfr: SRR1210-471M TTI: SRR1210-471M Bourns Availability: 250In Stock500 On Order Expected 22-Apr-27 Power Inductors - SMD 470uH 20% SMD 1210 | 250In Stock500 On Order Expected 22-Apr-27 | Power Inductor | 12.0 mm x 12.0 mm x 10.0 mm | Shielded | 470 uH | 20 % | 1.2 A | 820 mOhms | 1 A | - 40 C | + 125 C | 12 | 850 kHz | Standard | 12 mm | 12 mm | 10 mm | Ferrite | SRR1210 | Reel | ||||
Mfr: SRR1210-271M TTI: SRR1210-271M Bourns Availability: 250In StockPower Inductors - SMD 270uH 20% SMD 1210 | 250In Stock | Power Inductor | 12.0 mm x 12.0 mm x 10.0 mm | Shielded | 270 uH | 20 % | 1.5 A | 410 mOhms | 1.3 A | - 40 C | + 125 C | 16 | 1.8 MHz | Standard | 12 mm | 12 mm | 10 mm | Ferrite | SRR1210 | Reel | ||||
Mfr: SRR1210-331M TTI: SRR1210-331M Bourns Availability: 500In StockPower Inductors - SMD 330uH 20% SMD 1210 | 500In Stock | Power Inductor | 12.0 mm x 12.0 mm x 10.0 mm | Shielded | 330 uH | 20 % | 1.4 A | 450 mOhms | 1.2 A | - 40 C | + 125 C | 14 | 1.8 MHz | Standard | 12 mm | 12 mm | 10 mm | Ferrite | SRR1210 | Reel | ||||
Mfr: SRR1210-121M TTI: SRR1210-121M Bourns Availability: 250In StockPower Inductors - SMD 120uH 20% SMD 1210 | 250In Stock | Power Inductor | 12.0 mm x 12.0 mm x 10.0 mm | Shielded | 120 uH | 20 % | 2.3 A | 170 mOhms | 1.9 A | - 40 C | + 125 C | 13 | 2.6 MHz | Standard | 12 mm | 12 mm | 10 mm | Ferrite | SRR1210 | Reel | ||||
Mfr: SRR1210-102M TTI: SRR1210-102M Bourns Availability: 1,000In StockPower Inductors - SMD 1000uH 20% SMD 1210 | 1,000In Stock | Power Inductor | 12.0 mm x 12.0 mm x 10.0 mm | Shielded | 1 mH | 20 % | 750 mA | 1.65 Ohms | 700 mA | - 40 C | + 125 C | 22 | 850 kHz | Standard | 12 mm | 12 mm | 10 mm | Ferrite | SRR1210 | Reel | ||||
Mfr: SRR1210-8R2Y TTI: SRR1210-8R2Y Bourns Availability: 3,000In StockPower Inductors - SMD 8.2uH 30% SMD 1210 | 3,000In Stock | Power Inductor | 12.0 mm x 12.0 mm x 10.0 mm | Shielded | 8.2 uH | 30 % | 7.3 A | 17 mOhms | 7.5 A | - 40 C | + 125 C | 11 | 16 MHz | Standard | 12 mm | 12 mm | 10 mm | Ferrite | SRR1210 | Reel | ||||
Mfr: SRR1210-390M TTI: SRR1210-390M. Bourns Availability: 330In StockCut Tape Power Inductors - SMD 39 UH 20% | 330In Stock | Power Inductor | 12.0 mm x 12.0 mm x 10.0 mm | Shielded | 39 uH | 20 % | 4.2 A | 66 mOhms | 3.5 A | - 40 C | + 125 C | 16 | 4.5 MHz | Standard | 12 mm | 12 mm | 10 mm | Ferrite | SRR1210 | Cut Tape | ||||
Mfr: SRR1210-180M TTI: SRR1210-180M. Bourns Availability: 380In StockCut Tape Power Inductors - SMD 18 UH 20% | 380In Stock | Power Inductor | 12.0 mm x 12.0 mm x 10.0 mm | Shielded | 18 uH | 20 % | 5.5 A | 35 mOhms | 5.1 A | - 40 C | + 125 C | 13 | 8 MHz | Standard | 12 mm | 12 mm | 10 mm | Ferrite | SRR1210 | Cut Tape | ||||
Mfr: SRR1210-8R2Y TTI: SRR1210-8R2Y. Bourns Availability: 250In StockCut Tape Power Inductors - SMD 8.2 UH 30% | 250In Stock | Power Inductor | 12.0 mm x 12.0 mm x 10.0 mm | Shielded | 8.2 uH | 30 % | 7.3 A | 17 mOhms | 7.5 A | - 40 C | + 125 C | 11 | 16 MHz | Standard | 12 mm | 12 mm | 10 mm | Ferrite | SRR1210 | Cut Tape | ||||
Mfr: SRR1210-330M TTI: SRR1210-330M. Bourns Availability: 150In StockCut Tape Power Inductors - SMD 33 UH 20% | 150In Stock | Power Inductor | 12.0 mm x 12.0 mm x 10.0 mm | Shielded | 33 uH | 20 % | 4.4 A | 52 mOhms | 3.7 A | - 40 C | + 125 C | 16 | 6.5 MHz | Standard | 12 mm | 12 mm | 10 mm | Ferrite | SRR1210 | Cut Tape | ||||
0In Stock | Power Inductor | 12.0 mm x 12.0 mm 10.0 mm | Shielded | 6.8 uH | 30 % | 7.9 A | 15 mOhms | 8.3 A | - 40 C | + 125 C | 12 | 20 MHz | Standard | 12 mm | 12 mm | 10 mm | Ferrite | SRR1210 | Reel | |||||
Mfr: SRR1210-390M TTI: SRR1210-390M Bourns Availability: 0In Stock4,000 On Order Expected Power Inductors - SMD 39uH 20% SMD 1210 | 0In Stock4,000 On Order Expected | Power Inductor | 12.0 mm x 12.0 mm x 10.0 mm | Shielded | 39 uH | 20 % | 4.2 A | 66 mOhms | 3.5 A | - 40 C | + 125 C | 16 | 4.5 MHz | Standard | 12 mm | 12 mm | 10 mm | Ferrite | SRR1210 | Reel | ||||
Mfr: SRR1210-151M TTI: SRR1210-151M Bourns Availability: 1,000In StockPower Inductors - SMD 150uH 20% SMD 1210 | 1,000In Stock | Power Inductor | 12.0 mm x 12.0 mm x 10.0 mm | Shielded | 150 uH | 20 % | 2.2 A | 190 mOhms | 1.8 A | - 40 C | + 125 C | 12 | 2.2 MHz | Standard | 12 mm | 12 mm | 10 mm | Ferrite | SRR1210 | Reel | ||||
Mfr: SRR1210-821M TTI: SRR1210-821M Bourns Availability: 0In Stock250 On Order Expected 27-Jan-27 Power Inductors - SMD 820uH 20% SMD 1210 | 0In Stock250 On Order Expected 27-Jan-27 | Power Choke | 12.0 mm x 12.0 mm x 10.0 mm | Shielded | 820 uH | 20 % | 850 mA | 1.32 Ohms | 750 mA | - 40 C | + 125 C | 6 | 850 kHz | Standard | 12 mm | 12 mm | 10 mm | Ferrite | SRR1210 | Reel |
- 1
- 2