SRR1208 - Power Inductors - SMD
84 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRR1208-150ML TTI: SRR1208-150ML Bourns Availability: 4,000In Stock4,400 On Order Expected Power Inductors - SMD 15uH 20% SMD 1208 | 4,000In Stock4,400 On Order Expected | Power Inductor | 12.7 mm x 12.7 mm x 8.5 mm | Shielded | 15 uH | 20 % | 4 A | 36 mOhms | 5.6 A | - 40 C | + 125 C | 21 | 11 MHz | Standard | 12.7 mm | 12.7 mm | 8.5 mm | Ferrite | SRR1208 | Reel | ||||
Mfr: SRR1208-330YL TTI: SRR1208-330YL Bourns Availability: 8,400In Stock400 On Order Expected 18-Feb-27 Power Inductors - SMD 33uH 15% SMD 1208 | 8,400In Stock400 On Order Expected 18-Feb-27 | Power Inductor | 12.7 mm x 12.7 mm x 8.5 mm | Shielded | 33 uH | 15 % | 2.8 A | 62 mOhms | 3.8 A | - 40 C | + 125 C | 23 | 6.5 MHz | Standard | 12.7 mm | 12.7 mm | 8.5 mm | Ferrite | SRR1208 | Reel | ||||
Mfr: SRR1208-100ML TTI: SRR1208-100ML Bourns Availability: 18,000In Stock9,600 On Order Expected 24-Mar-27 Power Inductors - SMD 10uH 20% SMD 1208 | 18,000In Stock9,600 On Order Expected 24-Mar-27 | Power Inductor | 12.7 mm x 12.7 mm x 8.5 mm | Shielded | 10 uH | 20 % | 5 A | 21 mOhms | 6.7 A | - 40 C | + 125 C | 20 | 15 MHz | Standard | 12.7 mm | 12.7 mm | 8.5 mm | Ferrite | SRR1208 | Reel | ||||
Mfr: SRR1208-6R5ML TTI: SRR1208-6R5ML Bourns Availability: 6,800In Stock4,800 On Order Expected 24-Mar-27 Power Inductors - SMD 6.5uH 20% SMD 1208 | 6,800In Stock4,800 On Order Expected 24-Mar-27 | Power Inductor | 12.7 mm x 12.7 mm x 8.5 mm | Shielded | 6.5 uH | 20 % | 6 A | 18 mOhms | 8.4 A | - 40 C | + 125 C | 25 | 20 MHz | Standard | 12.7 mm | 12.7 mm | 8.5 mm | Ferrite | SRR1208 | Reel | ||||
Mfr: SRR1208-120ML TTI: SRR1208-120ML Bourns Availability: 6,800In Stock4,000 On Order Expected 26-Mar-27 Power Inductors - SMD 12uH 20% SMD 1208 | 6,800In Stock4,000 On Order Expected 26-Mar-27 | Power Inductor | 12.7 mm x 12.7 mm x 8.5 mm | Shielded | 12 uH | 20 % | 4.8 A | 25 mOhms | 6.5 A | - 40 C | + 125 C | 19 | 11 MHz | Standard | 12.7 mm | 12.7 mm | 8.5 mm | Ferrite | SRR1208 | Reel | ||||
Mfr: SRR1208-270ML TTI: SRR1208-270ML Bourns Availability: 7,600In Stock9,600 On Order Expected Power Inductors - SMD 27uH 20% SMD 1208 | 7,600In Stock9,600 On Order Expected | Power Inductor | 12.7 mm x 12.7 mm x 8.5 mm | Shielded | 27 uH | 20 % | 3 A | 48 mOhms | 4.3 A | - 40 C | + 125 C | 23 | 6.5 MHz | Standard | 12.7 mm | 12.7 mm | 8.5 mm | Ferrite | SRR1208 | Reel | ||||
Mfr: SRR1208-682KL TTI: SRR1208-682KL Bourns Availability: 800In StockPower Inductors - SMD 6800uH 10% SMD 1208 | 800In Stock | Power Inductor | 12.7 mm x 12.7 mm x 8.5 mm | Shielded | 6.8 mH | 10 % | 220 mA | 15.2 Ohms | 250 mA | - 40 C | + 125 C | 18 | 380 kHz | Standard | 12.7 mm | 12.7 mm | 8.5 mm | Ferrite | SRR1208 | Reel | ||||
Mfr: SRR1208-390YL TTI: SRR1208-390YL Bourns Availability: 800In StockPower Inductors - SMD 39uH 15% SMD 1208 | 800In Stock | Power Inductor | 12.7 mm x 12.7 mm x 8.5 mm | Shielded | 39 uH | 15 % | 2.5 A | 76 mOhms | 3.4 A | - 40 C | + 125 C | 25 | 6 MHz | Standard | 12.7 mm | 12.7 mm | 8.5 mm | Ferrite | SRR1208 | Reel | ||||
Mfr: SRR1208-681KL TTI: SRR1208-681KL Bourns Availability: 1,200In StockPower Inductors - SMD 680uH 10% SMD 1208 | 1,200In Stock | Power Inductor | 12.7 mm x 12.7 mm x 8.5 mm | Shielded | 680 uH | 10 % | 600 mA | 1 Ohms | 820 mA | - 40 C | + 125 C | 13 | 1.2 MHz | Standard | 12.7 mm | 12.7 mm | 8.5 mm | Ferrite | SRR1208 | Reel | ||||
Mfr: SRR1208-180ML TTI: SRR1208-180ML Bourns Availability: 1,600In StockPower Inductors - SMD 18uH 20% SMD 1208 | 1,600In Stock | Power Inductor | 12.7 mm x 12.7 mm x 8.5 mm | Shielded | 18 uH | 20 % | 3.8 A | 40 mOhms | 4 A | - 40 C | + 125 C | 21 | 9 MHz | Standard | 12.7 mm | 12.7 mm | 8.5 mm | Ferrite | SRR1208 | Reel | ||||
Mfr: SRR1208-152KL TTI: SRR1208-152KL Bourns Availability: 1,600In StockPower Inductors - SMD 1500uH 10% SMD 1208 | 1,600In Stock | Power Inductor | 12.7 mm x 12.7 mm x 8.5 mm | Shielded | 1.5 mH | 10 % | 360 mA | 2.35 Ohms | 550 mA | - 40 C | + 125 C | 10 | 750 kHz | Standard | 12.7 mm | 12.7 mm | 8.5 mm | Ferrite | SRR1208 | Reel | ||||
Mfr: SRR1208-271KL TTI: SRR1208-271KL Bourns Availability: 400In StockPower Inductors - SMD 270uH 10% SMD 1208 | 400In Stock | Power Inductor | 12.7 mm x 12.7 mm x 8.5 mm | Shielded | 270 uH | 10 % | 950 mA | 400 mOhms | 1.25 A | - 40 C | + 125 C | 13 | 2 MHz | Standard | 12.7 mm | 12.7 mm | 8.5 mm | Ferrite | SRR1208 | Reel | ||||
Mfr: SRR1208-101YL TTI: SRR1208-101YL Bourns Availability: 400In StockPower Inductors - SMD 100uH 15% SMD 1208 | 400In Stock | Power Inductor | 12.7 mm x 12.7 mm x 8.5 mm | Shielded | 100 uH | 15 % | 1.5 A | 170 mOhms | 2.1 A | - 40 C | + 125 C | 15 | 4 MHz | Standard | 12.7 mm | 12.7 mm | 8.5 mm | Ferrite | SRR1208 | Reel | ||||
Mfr: SRR1208-331KL TTI: SRR1208-331KL Bourns Availability: 400In StockPower Inductors - SMD 330uH 10% SMD 1208 | 400In Stock | Power Inductor | 12.7 mm x 12.7 mm x 8.5 mm | Shielded | 330 uH | 10 % | 850 mA | 650 mOhms | 1.12 A | - 40 C | + 125 C | 13 | 1.8 MHz | Standard | 12.7 mm | 12.7 mm | 8.5 mm | Ferrite | SRR1208 | Reel | ||||
Mfr: SRR1208-561KL TTI: SRR1208-561KL Bourns Availability: 1,600In StockPower Inductors - SMD 560uH 10% SMD 1208 | 1,600In Stock | Power Inductor | 12.7 mm x 12.7 mm x 8.5 mm | Shielded | 560 uH | 10 % | 650 mA | 900 mOhms | 900 mA | - 40 C | + 125 C | 14 | 1.4 MHz | Standard | 12.7 mm | 12.7 mm | 8.5 mm | Ferrite | SRR1208 | Reel | ||||
Mfr: SRR1208-102KL TTI: SRR1208-102KL Bourns Availability: 1,200In StockPower Inductors - SMD 1000uH 10% SMD 1208 | 1,200In Stock | Power Inductor | 12.7 mm x 12.7 mm x 8.5 mm | Shielded | 1 mH | 10 % | 500 mA | 1.65 Ohms | 670 mA | - 40 C | + 125 C | 11 | 1 MHz | Standard | 12.7 mm | 12.7 mm | 8.5 mm | Ferrite | SRR1208 | Reel | ||||
Mfr: SRR1208-120ML TTI: SRR1208-120ML. Bourns Availability: 200In StockCut Tape Power Inductors - SMD 12 UH 20% | 200In Stock | Power Inductor | 12.7 mm x 12.7 mm x 8.5 mm | Shielded | 12 uH | 20 % | 4.8 A | 25 mOhms | 6.5 A | - 40 C | + 125 C | 19 | 11 MHz | Standard | 12.7 mm | 12.7 mm | 8.5 mm | Ferrite | SRR1208 | Cut Tape | ||||
Mfr: SRR1208-330YL TTI: SRR1208-330YL. Bourns Availability: 400In StockCut Tape Power Inductors - SMD 33 UH 15% | 400In Stock | Power Inductor | 12.7 mm x 12.7 mm x 8.5 mm | Shielded | 33 uH | 15 % | 2.8 A | 62 mOhms | 3.8 A | - 40 C | + 125 C | 23 | 6.5 MHz | Standard | 12.7 mm | 12.7 mm | 8.5 mm | Ferrite | SRR1208 | Cut Tape | ||||
Mfr: SRR1208-6R5ML TTI: SRR1208-6R5ML. Bourns Availability: 400In StockCut Tape Power Inductors - SMD 6.5 UH 20% | 400In Stock | Power Inductor | 12.7 mm x 12.7 mm x 8.5 mm | Shielded | 6.5 uH | 20 % | 6 A | 18 mOhms | 8.4 A | - 40 C | + 125 C | 25 | 20 MHz | Standard | 12.7 mm | 12.7 mm | 8.5 mm | Ferrite | SRR1208 | Cut Tape | ||||
Mfr: SRR1208-220ML TTI: SRR1208-220ML Bourns Availability: 0In Stock3,600 On Order Expected Power Inductors - SMD 22uH 20% SMD 1208 | 0In Stock3,600 On Order Expected | Power Inductor | 12.7 mm x 12.7 mm x 8.5 mm | Shielded | 22 uH | 20 % | 3.5 A | 43 mOhms | 4 A | - 40 C | + 125 C | 23 | 7 MHz | Standard | 12.7 mm | 12.7 mm | 8.5 mm | Ferrite | SRR1208 | Reel | ||||
Mfr: SRR1208-560YL TTI: SRR1208-560YL Bourns Availability: 0In Stock3,200 On Order Expected 21-Jan-27 Power Inductors - SMD 56uH 15% SMD 1208 | 0In Stock3,200 On Order Expected 21-Jan-27 | Power Inductor | 12.7 mm x 12.7 mm x 8.5 mm | Shielded | 56 uH | 15 % | 2 A | 110 mOhms | 2.8 A | - 40 C | + 125 C | 23 | 5 MHz | Standard | 12.7 mm | 12.7 mm | 8.5 mm | Ferrite | SRR1208 | Reel | ||||
Mfr: SRR1208-470YL TTI: SRR1208-470YL Bourns Availability: 0In Stock3,200 On Order Expected 12-Apr-27 Power Inductors - SMD 47uH 15% SMD 1208 | 0In Stock3,200 On Order Expected 12-Apr-27 | Power Inductor | 12.7 mm x 12.7 mm x 8.5 mm | Shielded | 47 uH | 15 % | 2.2 A | 85 mOhms | 3.1 A | - 40 C | + 125 C | 24 | 5 MHz | Standard | 12.7 mm | 12.7 mm | 8.5 mm | Ferrite | SRR1208 | Reel | ||||
Mfr: SRR1208-182KL TTI: SRR1208-182KL Bourns Availability: 0In Stock1,200 On Order Expected 19-Apr-27 Power Inductors - SMD 1800uH 10% SMD 1208 | 0In Stock1,200 On Order Expected 19-Apr-27 | Power Inductor | 12.7 mm x 12.7 mm x 8.5 mm | Shielded | 1.8 mH | 10 % | 460 mA | 3.4 Ohms | 480 mA | - 40 C | + 125 C | 20 | 700 kHz | Standard | 12.7 mm | 12.7 mm | 8.5 mm | Ferrite | SRR1208 | Reel | ||||
Mfr: SRR1208-103KL TTI: SRR1208-103KL Bourns Availability: 0In Stock2,000 On Order Expected 18-Feb-27 Power Inductors - SMD 10000uH 10% SMD 1208 | 0In Stock2,000 On Order Expected 18-Feb-27 | Power Inductor | 12.7 mm x 12.7 mm x 8.5 mm | Shielded | 10 mH | 10 % | 180 mA | 19.2 Ohms | 200 mA | - 40 C | + 125 C | 24 | 300 kHz | Standard | 12.7 mm | 12.7 mm | 8.5 mm | Ferrite | SRR1208 | Reel | ||||
Mfr: SRR1208-151YL TTI: SRR1208-151YL Bourns Availability: 0In StockPower Inductors - SMD 150uH 15% SMD 1208 | 0In Stock | Power Inductor | 12.7 mm x 12.7 mm x 8.5 mm | Shielded | 150 uH | 15 % | 1.3 A | 240 mOhms | 1.72 A | - 40 C | + 125 C | 14 | 3 MHz | Standard | 12.7 mm | 12.7 mm | 8.5 mm | Ferrite | SRR1208 | Reel |