SRR1206 - Power Inductors - SMD
59 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRR1206-120ML TTI: SRR1206-120ML Bourns Availability: 600In StockPower Inductors - SMD 12uH 20% SMD | 600In Stock | Power Inductor | 5050 | Shielded | 12 uH | 20 % | 3 A | 38 mOhms | 5.5 A | - 40 C | + 125 C | 18 | 17 MHz | Standard | 12.7 mm | 12.7 mm | 6.5 mm | Ferrite | SRR1206 | Reel | ||||
Mfr: SRR1206-221KL TTI: SRR1206-221KL Bourns Availability: 600In Stock9,600 On Order Expected Power Inductors - SMD 220uH 10% SMD | 600In Stock9,600 On Order Expected | Power Inductor | 5050 | Shielded | 220 uH | 10 % | 700 mA | 460 mOhms | - 40 C | + 125 C | 11 | 4 MHz | Standard | 12.7 mm | 12.7 mm | 6.5 mm | Ferrite | SRR1206 | Reel | |||||
Mfr: SRR1206-151KL TTI: SRR1206-151KL Bourns Availability: 1,200In StockPower Inductors - SMD 150uH 10% SMD | 1,200In Stock | Power Inductor | 5050 | Shielded | 150 uH | 10 % | 900 mA | 320 mOhms | 1.6 A | - 40 C | + 125 C | 13 | 5 MHz | Standard | 12.7 mm | 12.7 mm | 6.5 mm | Ferrite | SRR1206 | Reel | ||||
Mfr: SRR1206-471KL TTI: SRR1206-471KL Bourns Availability: 1,200In StockPower Inductors - SMD 470uH 10% SMD 1206 | 1,200In Stock | Power Inductor | 5050 | Shielded | 470 uH | 10 % | 500 mA | 970 mOhms | - 40 C | + 125 C | 12 | 2.5 MHz | Standard | 12.7 mm | 12.7 mm | 6.5 mm | Ferrite | SRR1206 | Reel | |||||
Mfr: SRR1206-151KL TTI: SRR1206-151KL. Bourns Availability: 590In StockCut Tape Power Inductors - SMD 150 UH 10% | 590In Stock | Power Inductor | 5050 | Shielded | 150 uH | 10 % | 900 mA | 320 mOhms | 1.6 A | - 40 C | + 125 C | 13 | 5 MHz | Standard | 12.7 mm | 12.7 mm | 6.5 mm | Ferrite | SRR1206 | Cut Tape | ||||
0In Stock | Power Inductor | 5050 | Shielded | 330 uH | 10 % | 600 mA | 660 mOhms | 1 A | - 40 C | + 125 C | 11 | 3 MHz | Standard | 12.7 mm | 12.7 mm | 6.5 mm | Ferrite | SRR1206 | Reel | |||||
0In Stock | Power Inductor | 5050 | Shielded | 1 mH | 10 % | 300 mA | 2.3 Ohms | 540 mA | - 40 C | + 125 C | 10 | 1.8 MHz | Standard | 12.7 mm | 12.7 mm | 6.5 mm | Ferrite | SRR1206 | Reel | |||||
0In Stock | Power Inductor | 5050 | Shielded | 33 uH | 15 % | 1.9 A | 90 mOhms | - 40 C | + 125 C | 21 | 9 MHz | Standard | 12.7 mm | 12.7 mm | 6.5 mm | Ferrite | SRR1206 | Reel | ||||||
0In Stock | Power Inductor | 5050 | Shielded | 82 uH | 15 % | 1.2 A | 185 mOhms | - 40 C | + 125 C | 16 | 6 MHz | Standard | 12.7 mm | 12.7 mm | 6.5 mm | Ferrite | SRR1206 | Reel | ||||||
0In Stock | Power Inductor | 5050 | Shielded | 47 uH | 15 % | 1.6 A | 130 mOhms | 2.5 A | - 40 C | + 125 C | 22 | 7 MHz | Standard | 12.7 mm | 12.7 mm | 6.5 mm | Ferrite | SRR1206 | Reel | |||||
Mfr: SRR1206-121YL TTI: SRR1206-121YL Bourns Availability: 0In StockPower Inductors - SMD 120uH 15% SMD | 0In Stock | Power Inductor | 5050 | Shielded | 120 uH | 15 % | 1 A | 260 mOhms | 1.8 A | - 40 C | + 125 C | 13 | 5 MHz | Standard | 12.7 mm | 12.7 mm | 6.5 mm | Ferrite | SRR1206 | Reel | ||||
0In Stock | Power Inductor | 5050 | Shielded | 27 uH | 20 % | 2 A | 68 mOhms | 3.7 A | - 40 C | + 125 C | 21 | 10 MHz | Standard | 12.7 mm | 12.7 mm | 6.5 mm | Ferrite | SRR1206 | Reel | |||||
0In Stock | Power Inductor | 5050 | Shielded | 10 uH | 20 % | 3.3 A | 35 mOhms | - 40 C | + 125 C | 18 | 18 MHz | Standard | 12.7 mm | 12.7 mm | 6.5 mm | Ferrite | SRR1206 | Reel | ||||||
0In Stock | Power Inductor | 5050 | Shielded | 18 uH | 20 % | 2.5 A | 50 mOhms | - 40 C | + 125 C | 19 | 14 MHz | Standard | 12.7 mm | 12.7 mm | 6.5 mm | Ferrite | SRR1206 | Reel | ||||||
0In Stock | Power Choke | 5050 | Shielded | 33 uH | 15 % | 1.9 A | 90 mOhms | Standard | 12.7 mm | 12.7 mm | 6.5 mm | Ferrite | SRR1206 | Reel | ||||||||||
0In Stock | Power Choke | 5050 | Shielded | 82 uH | 15 % | 1.2 A | 185 mOhms | Standard | 12.7 mm | 12.7 mm | 6.5 mm | Ferrite | SRR1206 | Reel | ||||||||||
0In Stock | Power Inductor | 5050 | Shielded | 56 uH | 15 % | 1.45 A | 155 mOhms | - 40 C | + 125 C | 21 | 7 MHz | Standard | 12.7 mm | 12.7 mm | 6.5 mm | Ferrite | SRR1206 | Reel | ||||||
0In Stock | Power Inductor | 5050 | Shielded | 15 uH | 20 % | 2.8 A | 42 mOhms | 5.1 A | - 40 C | + 125 C | 19 | 16 MHz | Standard | 12.7 mm | 12.7 mm | 6.5 mm | Ferrite | SRR1206 | Reel | |||||
0In Stock | Power Inductor | 5050 | Shielded | 39 uH | 15 % | 1.75 A | 100 mOhms | - 40 C | + 125 C | 23 | 9 MHz | Standard | 12.7 mm | 12.7 mm | 6.5 mm | Ferrite | SRR1206 | Reel | ||||||
0In Stock | Power Choke | 5050 | Shielded | 27 uH | 20 % | 2 A | 68 mOhms | - 40 C | + 125 C | Standard | 12.7 mm | 12.7 mm | 6.5 mm | Ferrite | SRR1206 | Reel | ||||||||
0In Stock | Power Choke | 5050 | Shielded | 68 uH | 15 % | 1.3 A | 170 mOhms | Standard | 12.7 mm | 12.7 mm | 6.5 mm | Ferrite | SRR1206 | Reel | ||||||||||
0In Stock | Power Choke | 5050 | Shielded | 15 uH | 20 % | 42 mOhms | - 40 C | + 125 C | Standard | 12.7 mm | 12.7 mm | 6.5 mm | Ferrite | SRR1206 | Reel | |||||||||
0In Stock | Power Inductor | 5050 | Shielded | 68 uH | 15 % | 1.3 A | 170 mOhms | - 40 C | + 125 C | 18 | 7 MHz | Standard | 12.7 mm | 12.7 mm | 6.5 mm | Ferrite | SRR1206 | Reel | ||||||
0In Stock | Power Inductor | 5050 | Shielded | 2.5 uH | 20 % | 6.2 A | 16 mOhms | - 40 C | + 125 C | 19 | 30 MHz | Standard | 12.7 mm | 12.7 mm | 6.5 mm | Ferrite | SRR1206 | Reel | ||||||
Mfr: SRR1206-152KL TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 1500uH 10% SMD | 0In Stock | Power Choke | 5050 | Shielded | 1.5 mH | 10 % | 200 mA | 3.5 Ohms | - 40 C | + 125 C | 10 | 1.2 MHz | Standard | 12.7 mm | 12.7 mm | 6.5 mm | Ferrite | SRR1206 | Reel |