SRR0908 - Power Inductors - SMD
68 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRR0908-332YL TTI: SRR0908-332YL Bourns Availability: 400In StockPower Inductors - SMD 3300uH 15% SMD 0908 | 400In Stock | Power Choke | Shielded | 3.3 mH | 15 % | 150 mA | 8 Ohms | - 40 C | + 125 C | 95 | 900 kHz | Standard | 10 mm | 9.5 mm | 7.5 mm | Ferrite | SRR0908 | Reel | ||||||
Mfr: SRR0908-153YL TTI: SRR0908-153YL Bourns Availability: 0In StockPower Inductors - SMD 15000uH 15% SMD 0908 | 0In Stock | Power Inductor | Shielded | 15 mH | 15 % | 80 mA | 40 Ohms | 120 mA | - 40 C | + 125 C | 130 | 400 kHz | Standard | 10 mm | 9.5 mm | 7.5 mm | Ferrite | SRR0908 | Reel | |||||
Mfr: SRR0908-120ML TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 12uH 20% SMD 0908 | 0In Stock | Power Choke | Shielded | 12 uH | 20 % | 2.5 A | 50 mOhms | - 40 C | + 125 C | 40 | 11 MHz | Standard | 10 mm | 9.5 mm | 7.5 mm | Ferrite | SRR0908 | Reel | ||||||
Mfr: SRR0908-472YL TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 4700uH 15% SMD 0908 | 0In Stock | Power Choke | Shielded | 4.7 mH | 15 % | 120 mA | 12 Ohms | - 40 C | + 125 C | 90 | 800 kHz | Standard | 10 mm | 9.5 mm | 7.5 mm | Ferrite | SRR0908 | Reel | ||||||
Mfr: SRR0908-331YL TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 330uH 15% SMD 0908 | 0In Stock | Power Choke | Shielded | 330 uH | 15 % | 550 mA | 800 mOhms | - 40 C | + 125 C | 30 | 3 MHz | Standard | 10 mm | 9.5 mm | 7.5 mm | Ferrite | SRR0908 | Reel | ||||||
Mfr: SRR0908-680ML TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 68uH 20% SMD 0908 | 0In Stock | Power Choke | Shielded | 68 uH | 20 % | 1.25 A | 180 mOhms | - 40 C | + 125 C | 30 | 2.5 MHz | Standard | 10 mm | 9.5 mm | 7.5 mm | Ferrite | SRR0908 | Reel | ||||||
Mfr: SRR0908-150ML TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 15uH 20% SMD 0908 | 0In Stock | Power Choke | Shielded | 15 uH | 20 % | 2.2 A | 50 mOhms | - 40 C | + 125 C | 45 | 8.5 MHz | Standard | 10 mm | 9.5 mm | 7.5 mm | Ferrite | SRR0908 | Reel | ||||||
Mfr: SRR0908-561YL TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 560uH 15% SMD 0908 | 0In Stock | Power Choke | Shielded | 560 uH | 15 % | 380 mA | 1.5 Ohms | - 40 C | + 125 C | 35 | 2.2 MHz | Standard | 10 mm | 9.5 mm | 7.5 mm | Ferrite | SRR0908 | Reel | ||||||
Mfr: SRR0908-682YL TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 6800uH 15% SMD 0908 | 0In Stock | Power Choke | Shielded | 6.8 mH | 15 % | 100 mA | 16.5 Ohms | - 40 C | + 125 C | 90 | 600 kHz | Standard | 10 mm | 9.5 mm | 7.5 mm | Ferrite | SRR0908 | Reel | ||||||
Mfr: SRR0908-560ML TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 56uH 20% SMD 0908 | 0In Stock | Power Choke | Shielded | 56 uH | 20 % | 1.35 A | 170 mOhms | - 40 C | + 125 C | 35 | 3 MHz | Standard | 10 mm | 9.5 mm | 7.5 mm | Ferrite | SRR0908 | Reel | ||||||
Mfr: SRR0908-271YL TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 270uH 15% SMD 0908 | 0In Stock | Power Choke | Shielded | 270 uH | 15 % | 600 mA | 700 mOhms | - 40 C | + 125 C | 30 | 3.4 MHz | Standard | 10 mm | 9.5 mm | 7.5 mm | Ferrite | SRR0908 | Reel | ||||||
Mfr: SRR0908-471YL TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 470uH 15% SMD 0908 | 0In Stock | Power Inductor | Shielded | 470 uH | 15 % | 450 mA | 1.15 Ohms | 620 mA | - 40 C | + 125 C | 30 | 2.3 MHz | Standard | 10 mm | 9.5 mm | 7.5 mm | Ferrite | SRR0908 | Reel | |||||
Mfr: SRR0908-221YL TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 220uH 15% SMD 0908 | 0In Stock | Power Choke | Shielded | 220 uH | 15 % | 650 mA | 600 mOhms | - 40 C | + 125 C | 35 | 3.8 MHz | Standard | 10 mm | 9.5 mm | 7.5 mm | Ferrite | SRR0908 | Reel | ||||||
Mfr: SRR0908-7R5ML TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 7.5uH 20% SMD 0908 | 0In Stock | Power Choke | Shielded | 7.5 uH | 20 % | 3.4 A | 32 mOhms | - 40 C | + 125 C | 18 | 15 MHz | Standard | 10 mm | 9.5 mm | 7.5 mm | Ferrite | SRR0908 | Reel | ||||||
Mfr: SRR0908-220ML TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 22uH 20% SMD 0908 | 0In Stock | Power Choke | Shielded | 22 uH | 20 % | 1.9 A | 80 mOhms | - 40 C | + 125 C | 35 | 6 MHz | Standard | 10 mm | 9.5 mm | 7.5 mm | Ferrite | SRR0908 | Reel | ||||||
Mfr: SRR0908-121YL TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 120uH 15% SMD 0908 | 0In Stock | Power Choke | Shielded | 120 uH | 15 % | 900 mA | 340 mOhms | - 40 C | + 125 C | 42 | 5.7 MHz | Standard | 10 mm | 9.5 mm | 7.5 mm | Ferrite | SRR0908 | Reel | ||||||
Mfr: SRR0908-470ML TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 47uH 20% SMD 0908 | 0In Stock | Power Inductor | Shielded | 47 uH | 20 % | 1.4 A | 150 mOhms | - 40 C | + 125 C | 40 | 4 MHz | Standard | 10 mm | 9.5 mm | 7.5 mm | Ferrite | SRR0908 | Reel | ||||||
Mfr: SRR0908-822YL TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 8200uH 15% SMD 0908 | 0In Stock | Power Choke | Shielded | 8.2 mH | 15 % | 100 mA | 24 Ohms | - 40 C | + 125 C | 85 | 500 kHz | Standard | 10 mm | 9.5 mm | 7.5 mm | Ferrite | SRR0908 | Reel | ||||||
Mfr: SRR0908-5R6ML TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 5.6uH 20% SMD 0908 | 0In Stock | Power Choke | Shielded | 5.6 uH | 20 % | 3.8 A | 28 mOhms | - 40 C | + 125 C | 18 | 25 MHz | Standard | 10 mm | 9.5 mm | 7.5 mm | Ferrite | SRR0908 | Reel | ||||||
Mfr: SRR0908-3R9ML TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 3.9uH 20% SMD 0908 | 0In Stock | Power Choke | Shielded | 3.9 uH | 20 % | 4.4 A | 21 mOhms | - 40 C | + 125 C | 20 | 35 MHz | Standard | 10 mm | 9.5 mm | 7.5 mm | Ferrite | SRR0908 | Reel | ||||||
Mfr: SRR0908-100ML TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 10uH 20% SMD 0908 | 0In Stock | Power Inductor | Shielded | 10 uH | 20 % | 3 A | 40 mOhms | - 40 C | + 125 C | 33 | 11 MHz | Standard | 10 mm | 9.5 mm | 7.5 mm | Ferrite | SRR0908 | Reel | ||||||
Mfr: SRR0908-152YL TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 1500uH 15% SMD 0908 | 0In Stock | Power Choke | Shielded | 1.5 mH | 15 % | 250 mA | 4 Ohms | - 40 C | + 125 C | 120 | 1.3 MHz | Standard | 10 mm | 9.5 mm | 7.5 mm | Ferrite | SRR0908 | Reel | ||||||
Mfr: SRR0908-102YL TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 1000uH 15% SMD 0908 | Not Available Online | Power Inductor | Shielded | 1 mH | 15 % | 300 mA | 2.5 Ohms | - 40 C | + 125 C | 85 | 1.8 MHz | Standard | 10 mm | 9.5 mm | 7.5 mm | Ferrite | SRR0908 | Reel | ||||||
Mfr: SRR0908-2R7ML TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 2.7uH 20% SMD 0908 | 0In Stock | Power Choke | Shielded | 2.7 uH | 20 % | 4.8 A | 19 mOhms | - 40 C | + 125 C | 20 | 50 MHz | Standard | 10 mm | 9.5 mm | 7.5 mm | Ferrite | SRR0908 | Reel | ||||||
Mfr: SRR0908-222YL TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 2200uH 15% SMD 0908 | 0In Stock | Power Inductor | Shielded | 2.2 mH | 15 % | 200 mA | 5 Ohms | 290 mA | - 40 C | + 125 C | 95 | 1 MHz | Standard | 10 mm | 9.5 mm | 7.5 mm | Ferrite | SRR0908 | Reel |