SRR0603 - Power Inductors - SMD
48 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRR0603-3R3ML TTI: SRR0603-3R3ML Bourns Availability: 1,000In StockPower Inductors - SMD 3.3uH 20% SMD | 1,000In Stock | Power Choke | 2525 | Shielded | 3.3 uH | 20 % | 1.8 A | 55 mOhms | 2.6 A | - 40 C | + 125 C | 16 | 85 MHz | Standard | 6.5 mm | 6.5 mm | 3.3 mm | Ferrite | SRR0603 | Reel | ||||
Mfr: SRR0603-101KL TTI: SRR0603-101KL Bourns Availability: 2,000In StockPower Inductors - SMD 100uH 10% SMD 0603 | 2,000In Stock | Power Inductor | 2525 | Shielded | 100 uH | 10 % | 300 mA | 1.5 Ohms | 440 mA | - 40 C | + 125 C | 22 | 9 MHz | Standard | 6.5 mm | 6.5 mm | 3.3 mm | Ferrite | SRR0603 | Reel | ||||
Mfr: SRR0603-6R8ML TTI: SRR0603-6R8ML Bourns Availability: 460In StockCut Tape Power Inductors - SMD 6.8uH 20% SMD 0603 | 460In Stock | Power Choke | 2525 | Shielded | 6.8 uH | 20 % | 1.2 A | 100 mOhms | 1.75 A | - 40 C | + 125 C | 13 | 32 MHz | Standard | 6.5 mm | 6.5 mm | 3.3 mm | Ferrite | SRR0603 | Cut Tape | ||||
Mfr: SRR0603-100ML TTI: SRR0603-100ML Bourns Availability: 1,000In StockPower Inductors - SMD 10uH 20% SMD 0603 | 1,000In Stock | Power Inductor | 2525 | Shielded | 10 uH | 20 % | 1.1 A | 120 mOhms | 1.5 A | - 40 C | + 125 C | 16 | 25 MHz | Standard | 6.5 mm | 6.5 mm | 3.3 mm | Ferrite | SRR0603 | Reel | ||||
Mfr: SRR0603-6R8ML TTI: SRR0603-6R8ML. Bourns Availability: 460In StockCut Tape Power Inductors - SMD 6.8 UH 20% | 460In Stock | Power Choke | 2525 | Shielded | 6.8 uH | 20 % | 1.2 A | 100 mOhms | 1.75 A | - 40 C | + 125 C | 13 | 32 MHz | Standard | 6.5 mm | 6.5 mm | 3.3 mm | Ferrite | SRR0603 | Cut Tape | ||||
Mfr: SRR0603-100ML TTI: SRR0603-100ML. Bourns Availability: 30In StockCut Tape Power Inductors - SMD 10 UH 20% | 30In Stock | Power Inductor | 2525 | Shielded | 10 uH | 20 % | 1.1 A | 120 mOhms | 1.5 A | - 40 C | + 125 C | 16 | 25 MHz | Standard | 6.5 mm | 6.5 mm | 3.3 mm | Ferrite | SRR0603 | Cut Tape | ||||
Mfr: SRR0603-220ML TTI: SRR0603-220ML. Bourns Availability: 530In StockCut Tape Power Inductors - SMD 22 UH 15% | 530In Stock | Power Choke | 2525 | Shielded | 22 uH | 20 % | 700 mA | 270 mOhms | 1.05 A | - 40 C | + 125 C | 16 | 20 MHz | Standard | 6.5 mm | 6.5 mm | 3.3 mm | Ferrite | SRR0603 | Cut Tape | ||||
Mfr: SRR0603-4R7ML TTI: SRR0603-4R7ML Bourns Availability: 0In Stock1,000 On Order Expected 14-May-27 Power Inductors - SMD 4.7uH 20% SMD 0603 | 0In Stock1,000 On Order Expected 14-May-27 | Power Choke | 2525 | Shielded | 4.7 uH | 20 % | 1.6 A | 70 mOhms | 2.2 A | - 40 C | + 125 C | 13 | 45 MHz | Standard | 6.5 mm | 6.5 mm | 3.3 mm | Ferrite | SRR0603 | Reel | ||||
Mfr: SRR0603-221KL TTI: SRR0603-221KL Bourns Availability: 0In StockPower Inductors - SMD 220uH 10% SMD 0603 | 0In Stock | Power Choke | 2525 | Shielded | 220 uH | 10 % | 200 mA | 2.7 Ohms | 310 mA | - 40 C | + 125 C | 20 | 5 MHz | Standard | 6.5 mm | 6.5 mm | 3.3 mm | Ferrite | SRR0603 | Reel | ||||
0In Stock | Power Choke | 2525 | Shielded | 33 uH | 10 % | 600 mA | 430 mOhms | 830 mA | - 40 C | + 125 C | 15 | 16 MHz | Standard | 6.5 mm | 6.5 mm | 3.3 mm | Ferrite | SRR0603 | Reel | |||||
Mfr: SRR0603-220ML TTI: SRR0603-220ML Bourns Availability: 0In StockPower Inductors - SMD 22uH 20% SMD 0603 | 0In Stock | Power Choke | 2525 | Shielded | 22 uH | 20 % | 700 mA | 270 mOhms | 1.05 A | - 40 C | + 125 C | 16 | 20 MHz | Standard | 6.5 mm | 6.5 mm | 3.3 mm | Ferrite | SRR0603 | Reel | ||||
Mfr: SRR0603-102KL TTI: SRR0603-102KL Bourns Availability: 0In StockPower Inductors - SMD 1000uH 10% SMD 0603 | 0In Stock | Power Choke | 2525 | Shielded | 1 mH | 10 % | 100 mA | 14 Ohms | 130 mA | - 40 C | + 125 C | 20 | 3 MHz | Standard | 6.5 mm | 6.5 mm | 3.3 mm | Ferrite | SRR0603 | Reel | ||||
Mfr: SRR0603-470KL TTI: SRR0603-470KL Bourns Availability: 0In StockPower Inductors - SMD 47uH 10% SMD 0603 | 0In Stock | Power Inductor | 2525 | Shielded | 47 uH | 10 % | 500 mA | 550 mOhms | 730 mA | - 40 C | + 125 C | 13 | 13 MHz | Standard | 6.5 mm | 6.5 mm | 3.3 mm | Ferrite | SRR0603 | Reel | ||||
0In Stock | Power Inductor | 2525 | Shielded | 330 uH | 10 % | 180 mA | 4.2 Ohms | 240 mA | - 40 C | + 125 C | 18 | 4.5 MHz | Standard | 6.5 mm | 6.5 mm | 3.3 mm | Ferrite | SRR0603 | Reel | |||||
Mfr: SRR0603-470YL TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 47uH 15% SMD 0603 | 0In Stock | 2525 | Shielded | 47 uH | 15 % | 1.46 Ohms | - 40 C | + 125 C | Standard | 6.5 mm | 6.5 mm | 3.3 mm | Ferrite | SRR0603 | Reel | |||||||||
Mfr: SRR0603-471KL TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 470uH 10% SMD 0603 | 0In Stock | Power Choke | 2525 | Shielded | 470 uH | 10 % | 150 mA | 6.7 Ohms | 190 mA | - 40 C | + 125 C | 17 | 4 MHz | Standard | 6.5 mm | 6.5 mm | 3.3 mm | Ferrite | SRR0603 | Reel | ||||
Mfr: SRR0603-681KL TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 680uH 10% SMD 0603 | 0In Stock | Power Choke | 2525 | Shielded | 680 uH | 10 % | 120 mA | 10.5 Ohms | 150 mA | - 40 C | + 125 C | 13 | 3.5 MHz | Standard | 6.5 mm | 6.5 mm | 3.3 mm | Ferrite | SRR0603 | Reel | ||||
Mfr: SRR0603-2R5ML TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 2.5uH 20% SMD 0603 | 0In Stock | Power Choke | 2525 | Shielded | 2.5 uH | 20 % | 2 A | 40 mOhms | 2.95 A | - 40 C | + 125 C | 19 | 90 MHz | Standard | 6.5 mm | 6.5 mm | 3.3 mm | Ferrite | SRR0603 | Reel | ||||
Mfr: SRR0603-151KL TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 150uH 10% SMD 0603 | 0In Stock | Power Inductor | 2525 | Shielded | 150 uH | 10 % | 250 mA | 1.9 Ohms | 390 mA | - 40 C | + 125 C | 22 | 8 MHz | Standard | 6.5 mm | 6.5 mm | 3.3 mm | Ferrite | SRR0603 | Reel | ||||
Mfr: SRR0603-680KL TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 68uH 10% SMD 0603 | 0In Stock | Power Choke | 2525 | Shielded | 68 uH | 10 % | 400 mA | 900 mOhms | 530 mA | - 40 C | + 125 C | 11 | 10 MHz | Standard | 6.5 mm | 6.5 mm | 3.3 mm | Ferrite | SRR0603 | Reel | ||||
Mfr: SRR0603-150ML TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 15uH 20% SMD 0603 | 0In Stock | Power Inductor | 2525 | Shielded | 15 uH | 20 % | 900 mA | 180 mOhms | 1.2 A | - 40 C | + 125 C | 16 | 25 MHz | Standard | 6.5 mm | 6.5 mm | 3.3 mm | Ferrite | SRR0603 | Reel | ||||
Mfr: SRR0603-1R5M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 1.5uH 20% SMD 0603 | 0In Stock | 2525 | Shielded | 1.5 uH | 20 % | 32 mOhms | - 40 C | + 125 C | Standard | 6.5 mm | 6.5 mm | 3.3 mm | SRR0603 | Reel | ||||||||||
Mfr: SRR0603-1R5ML TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 1.5uH 20% SMD 0603 | 0In Stock | Power Inductor | 2525 | Shielded | 1.5 uH | 20 % | 2.2 A | 32 mOhms | 3.5 A | - 40 C | + 125 C | 20 | 95 MHz | Standard | 6.5 mm | 6.5 mm | 3.3 mm | Ferrite | SRR0603 | Reel | ||||
Mfr: SRR0603-270KL TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 27uH 10% SMD 0603 | 0In Stock | 2525 | Shielded | 27 uH | 10 % | 1.46 Ohms | - 40 C | + 125 C | Standard | 6.5 mm | 6.5 mm | 3.3 mm | Ferrite | SRR0603 | Reel | |||||||||
Mfr: SRR0603-6R8M TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 6.8uH 20% SMD 0603 | Not Available Online | 2525 | Shielded | 6.8 uH | 20 % | 1.2 A | 100 mOhms | - 40 C | + 125 C | Standard | 6.5 mm | 6.5 mm | 3.3 mm | SRR0603 |
- 1
- 2