SRP7050WA - Power Inductors - SMD
15 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRP7050WA-680M TTI: SRP7050WA-680M Bourns Availability: 800In StockPower Inductors - SMD Ind,7.9x7.3x5.2mm,68uH+/-20%,2.7A,shd | 800In Stock | Automotive Grade | 2828 (7373 metric) | Shielded | 68 uH | 20 % | 2.7 A | 251 mOhms | 3 A | - 55 C | + 165 C | 20 | 4 MHz | Standard | 7.3 mm | 7.3 mm | 5.2 mm | Metal Alloy Powder | AEC-Q200 | SRP7050WA | Reel | |||
Mfr: SRP7050WA-100M TTI: SRP7050WA-100M Bourns Availability: 800In StockPower Inductors - SMD Ind,7.9x7.3x5.2mm,10uH+/-20%,7.2A,shd | 800In Stock | Automotive Grade | 2828 (7373 metric) | Shielded | 10 uH | 20 % | 7.2 A | 38 mOhms | 8 A | - 55 C | + 165 C | 20 | 10 MHz | Standard | 7.3 mm | 7.3 mm | 5.2 mm | Metal Alloy Powder | AEC-Q200 | SRP7050WA | Reel | |||
Mfr: SRP7050WA-2R2M TTI: SRP7050WA-2R2M Bourns Availability: 800In StockPower Inductors - SMD Ind,7.9x7.3x5.2mm,2.2uH+/-20%,14.5A,shd | 800In Stock | Automotive Grade | 2828 (7373 metric) | Shielded | 2.2 uH | 20 % | 14.5 A | 11.2 mOhms | 16.5 A | - 55 C | + 165 C | 20 | 28 MHz | Standard | 7.3 mm | 7.3 mm | 5.2 mm | Metal Alloy Powder | AEC-Q200 | SRP7050WA | Reel | |||
Mfr: SRP7050WA-470M TTI: SRP7050WA-470M Bourns Availability: 0In Stock800 On Order Expected 10-Feb-27 Power Inductors - SMD Ind,7.9x7.3x5.2mm,47uH+/-20%,3.2A,shd | 0In Stock800 On Order Expected 10-Feb-27 | Automotive Grade | 2828 (7373 metric) | Shielded | 47 uH | 20 % | 3.2 A | 171.6 mOhms | 4.1 A | - 55 C | + 165 C | 20 | 5 MHz | Standard | 7.3 mm | 7.3 mm | 5.2 mm | Metal Alloy Powder | AEC-Q200 | SRP7050WA | Reel | |||
Mfr: SRP7050WA-6R8M TTI: SRP7050WA-6R8M Bourns Availability: 0In Stock1,600 On Order Expected 25-Mar-27 Power Inductors - SMD Ind,7.9x7.3x5.2mm,6.8uH+/-20%,8.7A,shd | 0In Stock1,600 On Order Expected 25-Mar-27 | Automotive Grade | 2828 (7373 metric) | Shielded | 6.8 uH | 20 % | 8.7 A | 26.5 mOhms | 10.2 A | - 55 C | + 165 C | 20 | 14 MHz | Standard | 7.3 mm | 7.3 mm | 5.2 mm | Metal Alloy Powder | AEC-Q200 | SRP7050WA | Reel | |||
Mfr: SRP7050WA-220M TTI: SRP7050WA-220M Bourns Availability: 0In Stock1,600 On Order Expected 23-Dec-26 Power Inductors - SMD Ind,7.9x7.3x5.2mm,22uH+/-20%,5A,shd | 0In Stock1,600 On Order Expected 23-Dec-26 | Automotive Grade | 2828 (7373 metric) | Shielded | 22 uH | 20 % | 5 A | 93.5 mOhms | 6.3 A | - 55 C | + 165 C | 20 | 7 MHz | Standard | 7.3 mm | 7.3 mm | 5.2 mm | Metal Alloy Powder | AEC-Q200 | SRP7050WA | Reel | |||
Mfr: SRP7050WA-101M TTI: SRP7050WA-101M Bourns Availability: 0In Stock2,400 On Order Expected 10-Feb-27 Power Inductors - SMD Ind,7.9x7.3x5.2mm,100uH+/-20%,2.2A,shd | 0In Stock2,400 On Order Expected 10-Feb-27 | Automotive Grade | 2828 (7373 metric) | Shielded | 100 uH | 20 % | 2.2 A | 357 mOhms | 2 A | - 55 C | + 165 C | 20 | 4 MHz | Standard | 7.3 mm | 7.3 mm | 5.2 mm | Metal Alloy Powder | AEC-Q200 | SRP7050WA | Reel | |||
Mfr: SRP7050WA-8R2M TTI: SRP7050WA-8R2M Bourns Availability: 0In StockPower Inductors - SMD Ind,7.9x7.3x5.2mm,8.2uH+/-20%,8A,shd | 0In Stock | Automotive Grade | 2828 (7373 metric) | Shielded | 8.2 uH | 20 % | 8 A | 31.4 mOhms | 9.2 A | - 55 C | + 165 C | 20 | 12 MHz | Standard | 7.3 mm | 7.3 mm | 5.2 mm | Metal Alloy Powder | AEC-Q200 | SRP7050WA | Reel | |||
Mfr: SRP7050WA-1R5M TTI: SRP7050WA-1R5M Bourns Availability: 0In StockPower Inductors - SMD Ind,7.9x7.3x5.2mm,1.5uH+/-20%,17A,shd | 0In Stock | Automotive Grade | 2828 (7373 metric) | Shielded | 1.5 uH | 20 % | 17 A | 7.3 mOhms | 19 A | - 55 C | + 165 C | 20 | 35 MHz | Standard | 7.3 mm | 7.3 mm | 5.2 mm | Metal Alloy Powder | AEC-Q200 | SRP7050WA | Reel | |||
Mfr: SRP7050WA-3R3M TTI: SRP7050WA-3R3M Bourns Availability: 0In StockPower Inductors - SMD Ind,7.9x7.3x5.2mm,3.3uH+/-20%,11.5A,shd | 0In Stock | Automotive Grade | 2828 (7373 metric) | Shielded | 3.3 uH | 20 % | 11.5 A | 15 mOhms | 14 A | - 55 C | + 165 C | 20 | 21 MHz | Standard | 7.3 mm | 7.3 mm | 5.2 mm | Metal Alloy Powder | AEC-Q200 | SRP7050WA | Reel | |||
Mfr: SRP7050WA-5R6M TTI: SRP7050WA-5R6M Bourns Availability: 0In StockPower Inductors - SMD Ind,7.9x7.3x5.2mm,5.6uH+/-20%,9.3A,shd | 0In Stock | Automotive Grade | 2828 (7373 metric) | Shielded | 5.6 uH | 20 % | 9.3 A | 22.1 mOhms | 11 A | - 55 C | + 165 C | 20 | 16 MHz | Standard | 7.3 mm | 7.3 mm | 5.2 mm | Metal Alloy Powder | AEC-Q200 | SRP7050WA | Reel | |||
Mfr: SRP7050WA-1R0M TTI: SRP7050WA-1R0M Bourns Availability: 0In StockPower Inductors - SMD Ind,7.9x7.3x5.2mm,1uH+/-20%,20A,shd | 0In Stock | Automotive Grade | 2828 (7373 metric) | Shielded | 1 uH | 20 % | 20 A | 6 mOhms | 23 A | - 55 C | + 165 C | 20 | 45 MHz | Standard | 7.3 mm | 7.3 mm | 5.2 mm | Metal Alloy Powder | AEC-Q200 | SRP7050WA | Reel | |||
Mfr: SRP7050WA-330M TTI: SRP7050WA-330M Bourns Availability: 0In StockPower Inductors - SMD Ind,7.9x7.3x5.2mm,33uH+/-20%,4A,shd | 0In Stock | Automotive Grade | 2828 (7373 metric) | Shielded | 33 uH | 20 % | 4 A | 127.6 mOhms | 4.9 A | - 55 C | + 165 C | 20 | 6 MHz | Standard | 7.3 mm | 7.3 mm | 5.2 mm | Metal Alloy Powder | AEC-Q200 | SRP7050WA | Reel | |||
Mfr: SRP7050WA-4R7M TTI: SRP7050WA-4R7M Bourns Availability: 0In StockPower Inductors - SMD Ind,7.9x7.3x5.2mm,4.7uH+/-20%,10.5A,shd | 0In Stock | Automotive Grade | 2828 (7373 metric) | Shielded | 4.7 uH | 20 % | 10.5 A | 20.5 mOhms | 13.3 A | - 55 C | + 165 C | 20 | 18 MHz | Standard | 7.3 mm | 7.3 mm | 5.2 mm | Metal Alloy Powder | AEC-Q200 | SRP7050WA | Reel | |||
Mfr: SRP7050WA-150M TTI: SRP7050WA-150M Bourns Availability: 0In StockPower Inductors - SMD Ind,7.9x7.3x5.2mm,15uH+/-20%,5.5A,shd | 0In Stock | Automotive Grade | 2828 (7373 metric) | Shielded | 15 uH | 20 % | 5.5 A | 66 mOhms | 7.2 A | - 55 C | + 165 C | 20 | 9 MHz | Standard | 7.3 mm | 7.3 mm | 5.2 mm | Metal Alloy Powder | AEC-Q200 | SRP7050WA | Reel |