SRP7050TA - Power Inductors - SMD
31 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRP7050TA-2R2M TTI: SRP7050TA-2R2M Bourns Availability: 800In StockPower Inductors - SMD 2.2uH 20% | 800In Stock | Automotive Grade | Shielded | 2.2 uH | 20 % | 10 A | 12 mOhms | 5.5 A | - 40 C | + 150 C | 15 | 30 MHz | Standard | 7.3 mm | 6.6 mm | 4.8 mm | Ferrite | AEC-Q200 | SRP7050TA | Reel | ||||
Mfr: SRP7050TA-470M TTI: SRP7050TA-470M Bourns Availability: 1,600In StockPower Inductors - SMD 47uH 20% | 1,600In Stock | Automotive Grade | Shielded | 47 uH | 20 % | 1.9 A | 330 mOhms | 2.7 A | - 40 C | + 150 C | 15 | 8 MHz | Standard | 7.3 mm | 6.6 mm | 4.8 mm | Ferrite | AEC-Q200 | SRP7050TA | Reel | ||||
Mfr: SRP7050TA-4R7M TTI: SRP7050TA-4R7M Bourns Availability: 3,200In StockPower Inductors - SMD 4.7uH 20% | 3,200In Stock | Automotive Grade | Shielded | 4.7 uH | 20 % | 6.5 A | 30.8 mOhms | 10 A | - 40 C | + 150 C | 15 | 22 MHz | Standard | 7.3 mm | 6.6 mm | 4.8 mm | Ferrite | AEC-Q200 | SRP7050TA | Reel | ||||
Mfr: SRP7050TA-5R6M TTI: SRP7050TA-5R6M Bourns Availability: 800In StockPower Inductors - SMD 5.6uH 20% | 800In Stock | Automotive Grade | Shielded | 5.6 uH | 20 % | 6 A | 49 mOhms | 9 A | - 40 C | + 150 C | 15 | 20 MHz | Standard | 7.3 mm | 6.6 mm | 4.8 mm | Ferrite | AEC-Q200 | SRP7050TA | Reel | ||||
Mfr: SRP7050TA-6R8M TTI: SRP7050TA-6R8M Bourns Availability: 1,600In StockPower Inductors - SMD 6.8uH 20% | 1,600In Stock | Automotive Grade | Shielded | 6.8 uH | 20 % | 5.5 A | 51.5 mOhms | 8.5 A | - 40 C | + 150 C | 15 | 18 MHz | Standard | 7.3 mm | 6.6 mm | 4.8 mm | Ferrite | AEC-Q200 | SRP7050TA | Reel | ||||
Mfr: SRP7050TA-R33M TTI: SRP7050TA-R33M Bourns Availability: 800In StockPower Inductors - SMD .33uH 20% | 800In Stock | Automotive Grade | Shielded | 330 nH | 20 % | 25 A | 3 mOhms | 32 A | - 40 C | + 150 C | 10 | 100 MHz | Standard | 7.3 mm | 6.6 mm | 4.8 mm | Ferrite | AEC-Q200 | SRP7050TA | Reel | ||||
Mfr: SRP7050TA-1R2M TTI: SRP7050TA-1R2M Bourns Availability: 4,800In StockPower Inductors - SMD 1.2uH 20% | 4,800In Stock | Automotive Grade | Shielded | 1.2 uH | 20 % | 14 A | 7.5 mOhms | 18 A | - 40 C | + 150 C | 15 | 45 MHz | Standard | 7.3 mm | 6.6 mm | 4.8 mm | Ferrite | AEC-Q200 | SRP7050TA | Reel | ||||
Mfr: SRP7050TA-560M TTI: SRP7050TA-560M Bourns Availability: 1,600In StockPower Inductors - SMD 56uH 20% | 1,600In Stock | Automotive Grade | Shielded | 56 uH | 20 % | 1.6 A | 396 mOhms | 2.1 A | - 40 C | + 150 C | 15 | 7 MHz | Standard | 7.3 mm | 6.6 mm | 4.8 mm | Carbonyl Powder | AEC-Q200 | SRP7050TA | Reel | ||||
Mfr: SRP7050TA-1R8M TTI: SRP7050TA-1R8M Bourns Availability: 1,600In StockPower Inductors - SMD 1.8uH 20% | 1,600In Stock | Automotive Grade | Shielded | 1.8 uH | 20 % | 12 A | 11 mOhms | 15 A | - 40 C | + 150 C | 15 | 38 MHz | Standard | 7.3 mm | 6.6 mm | 4.8 mm | Ferrite | AEC-Q200 | SRP7050TA | Reel | ||||
Mfr: SRP7050TA-150M TTI: SRP7050TA-150M. Bourns Availability: 500In StockCut Tape Power Inductors - SMD 15 UH 20% | 500In Stock | Automotive Grade | Shielded | 15 uH | 20 % | 3.5 A | 92 mOhms | 6 A | - 40 C | + 150 C | 15 | 12 MHz | Standard | 7.3 mm | 6.6 mm | 4.8 mm | Ferrite | AEC-Q200 | SRP7050TA | Cut Tape | ||||
Mfr: SRP7050TA-100M TTI: SRP7050TA-100M Bourns Availability: 0In Stock4,000 On Order Expected Power Inductors - SMD 10uH 20% | 0In Stock4,000 On Order Expected | Automotive Grade | Shielded | 10 uH | 20 % | 4 A | 69 mOhms | 7.5 A | - 40 C | + 150 C | 15 | 15 MHz | Standard | 7.3 mm | 6.6 mm | 4.8 mm | Ferrite | AEC-Q200 | SRP7050TA | Reel | ||||
Mfr: SRP7050TA-3R3M TTI: SRP7050TA-3R3M Bourns Availability: 0In Stock1,600 On Order Expected 29-Apr-27 Power Inductors - SMD 3.3uH 20% | 0In Stock1,600 On Order Expected 29-Apr-27 | Automotive Grade | Shielded | 3.3 uH | 20 % | 8 A | 20.9 mOhms | 3.5 A | - 40 C | + 150 C | 15 | 26 MHz | Standard | 7.3 mm | 6.6 mm | 4.8 mm | Ferrite | AEC-Q200 | SRP7050TA | Reel | ||||
Mfr: SRP7050TA-220M TTI: SRP7050TA-220M Bourns Availability: 0In Stock1,600 On Order Expected 22-Mar-27 Power Inductors - SMD 22uH 20% | 0In Stock1,600 On Order Expected 22-Mar-27 | Automotive Grade | Shielded | 22 uH | 20 % | 2.5 A | 170 mOhms | 5.5 A | - 40 C | + 150 C | 15 | 9 MHz | Standard | 7.3 mm | 6.6 mm | 4.8 mm | Ferrite | AEC-Q200 | SRP7050TA | Reel | ||||
Mfr: SRP7050TA-1R5M TTI: SRP7050TA-1R5M Bourns Availability: 0In Stock1,600 On Order Expected 23-Dec-26 Power Inductors - SMD 1.5uH 20% | 0In Stock1,600 On Order Expected 23-Dec-26 | Automotive Grade | Shielded | 1.5 uH | 20 % | 12 A | 9 mOhms | 16.5 A | - 40 C | + 150 C | 15 | 43 MHz | Standard | 7.3 mm | 6.6 mm | 4.8 mm | Ferrite | AEC-Q200 | SRP7050TA | Reel | ||||
Mfr: SRP7050TA-680M TTI: SRP7050TA-680M Bourns Availability: 0In Stock800 On Order Expected 25-Feb-27 Power Inductors - SMD 68uH 20% | 0In Stock800 On Order Expected 25-Feb-27 | Automotive Grade | Shielded | 68 uH | 20 % | 1.2 A | 445 mOhms | 2 A | - 55 C | + 150 C | 15 | 6 MHz | Standard | 7.3 mm | 6.6 mm | 4.8 mm | Ferrite | AEC-Q200 | SRP7050TA | Reel | ||||
0In Stock | Automotive Grade | Shielded | 820 nH | 20 % | 16.5 A | 4.9 mOhms | 22 A | - 40 C | + 150 C | 10 | 70 MHz | Standard | 7.3 mm | 6.6 mm | 4.8 mm | Ferrite | AEC-Q200 | SRP7050TA | Reel | |||||
0In Stock | Automotive Grade | Shielded | 8.2 uH | 20 % | 5 A | 63 mOhms | 8 A | - 40 C | + 150 C | 15 | 16 MHz | Standard | 7.3 mm | 6.6 mm | 4.8 mm | Ferrite | AEC-Q200 | SRP7050TA | Reel | |||||
0In Stock | Automotive Grade | Shielded | 680 nH | 20 % | 18 A | 4.5 mOhms | 24 A | - 40 C | + 150 C | 10 | 75 MHz | Standard | 7.3 mm | 6.6 mm | 4.8 mm | Ferrite | AEC-Q200 | SRP7050TA | Reel | |||||
0In Stock | Automotive Grade | Shielded | 15 uH | 20 % | 3.5 A | 92 mOhms | 6 A | - 40 C | + 150 C | 15 | 12 MHz | Standard | 7.3 mm | 6.6 mm | 4.8 mm | Ferrite | AEC-Q200 | SRP7050TA | Reel | |||||
0In Stock | Automotive Grade | Shielded | 1 uH | 20 % | 15 A | 6.5 mOhms | 20 A | - 40 C | + 150 C | 10 | 50 MHz | Standard | 7.3 mm | 6.6 mm | 4.8 mm | Ferrite | AEC-Q200 | SRP7050TA | Reel | |||||
0In Stock | Automotive Grade | Shielded | 33 uH | 20 % | 2 A | 200 mOhms | 3.5 A | - 40 C | + 150 C | 15 | 8 MHz | Standard | 7.3 mm | 6.6 mm | 4.8 mm | Carbonyl Powder | AEC-Q200 | SRP7050TA | Reel | |||||
Mfr: SRP7050TA-R47M TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD .47uH 20% | Not Available Online | Automotive Grade | Shielded | 470 nH | 20 % | 22 A | 3.9 mOhms | 30 A | - 40 C | + 150 C | 10 | 95 MHz | Standard | 7.3 mm | 6.6 mm | 4.8 mm | Ferrite | AEC-Q200 | SRP7050TA | Reel | ||||
0In Stock | Automotive Grade | Shielded | 600 nH | 20 % | 19 A | 4.3 mOhms | 25 A | - 40 C | + 150 C | 10 | 80 MHz | Standard | 7.3 mm | 6.6 mm | 4.8 mm | Ferrite | AEC-Q200 | SRP7050TA | Reel | |||||
0In Stock | Automotive Grade | Shielded | 560 nH | 20 % | 20 A | 4.2 mOhms | - 40 C | + 150 C | 10 | 80 MHz | Standard | 7.3 mm | 6.6 mm | 4.8 mm | Ferrite | AEC-Q200 | SRP7050TA | Reel | ||||||
0In Stock | Automotive Grade | Shielded | 400 nH | 20 % | 23 A | 3.7 mOhms | 31 A | - 40 C | + 150 C | 10 | 100 MHz | Standard | 7.3 mm | 6.6 mm | 4.8 mm | Ferrite | AEC-Q200 | SRP7050TA | Reel |
- 1
- 2