SRP7028A - Power Inductors - SMD
30 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRP7028A-100M TTI: SRP7028A-100M Bourns Availability: 5,000In Stock20,000 On Order Expected 20-May-27 Power Inductors - SMD 10uH 20% SMD 7028 AEC-Q200 | 5,000In Stock20,000 On Order Expected 20-May-27 | Automotive Grade | Shielded | 10 uH | 20 % | 6 A | 85 mOhms | 6 A | - 40 C | + 150 C | 20 | 14 MHz | Standard | 7.3 mm | 6.6 mm | 2.8 mm | Ferrite | AEC-Q200 | SRP7028A | Reel | ||||
Mfr: SRP7028A-220M TTI: SRP7028A-220M Bourns Availability: 5,000In StockPower Inductors - SMD 22uH 20% SMD 7028 AEC-Q200 | 5,000In Stock | Automotive Grade | Shielded | 22 uH | 20 % | 3.5 A | 190 mOhms | 3.5 A | - 40 C | + 150 C | 20 | 10 MHz | Standard | 7.3 mm | 6.6 mm | 2.8 mm | Ferrite | AEC-Q200 | SRP7028A | Reel | ||||
Mfr: SRP7028A-1R0M TTI: SRP7028A-1R0M Bourns Availability: 18,000In StockPower Inductors - SMD 1uH 20% SMD 7028 AEC-Q200 | 18,000In Stock | Automotive Grade | Shielded | 1 uH | 20 % | 22 A | 10 mOhms | 22 A | - 40 C | + 150 C | 20 | 58 MHz | Standard | 7.3 mm | 6.6 mm | 2.8 mm | Ferrite | AEC-Q200 | SRP7028A | Reel | ||||
Mfr: SRP7028A-150M TTI: SRP7028A-150M Bourns Availability: 1,000In StockPower Inductors - SMD 15uH 20% SMD 7028 AEC-Q200 | 1,000In Stock | Automotive Grade | Shielded | 15 uH | 20 % | 4 A | 123 mOhms | 4 A | - 40 C | + 150 C | 20 | 12 MHz | Standard | 7.3 mm | 6.6 mm | 2.8 mm | Ferrite | AEC-Q200 | SRP7028A | Reel | ||||
Mfr: SRP7028A-R10M TTI: SRP7028A-R10M Bourns Availability: 1,000In StockPower Inductors - SMD .1 UH 20% | 1,000In Stock | Automotive Grade | Shielded | 100 nH | 20 % | 32.5 A | 1.7 mOhms | 60 A | - 40 C | + 150 C | 5 | 300 MHz | Standard | 7.3 mm | 6.6 mm | 2.8 mm | Ferrite | AEC-Q200 | SRP7028A | Reel | ||||
Mfr: SRP7028A-2R2M TTI: SRP7028A-2R2M Bourns Availability: 3,000In StockPower Inductors - SMD 2.2uH 20% SMD 7028 AEC-Q200 | 3,000In Stock | Automotive Grade | Shielded | 2.2 uH | 20 % | 14 A | 20 mOhms | 14 A | - 40 C | + 150 C | 20 | 32 MHz | Standard | 7.3 mm | 6.6 mm | 2.8 mm | Ferrite | AEC-Q200 | SRP7028A | Reel | ||||
Mfr: SRP7028A-R33M TTI: SRP7028A-R33M Bourns Availability: 2,000In StockPower Inductors - SMD 0.33uH 20% SMD 7028 AEC-Q200 | 2,000In Stock | Automotive Grade | Shielded | 330 nH | 20 % | 32 A | 3.9 mOhms | 32 A | - 40 C | + 150 C | 10 | 140 MHz | Standard | 7.3 mm | 6.6 mm | 2.8 mm | Ferrite | AEC-Q200 | SRP7028A | Reel | ||||
Mfr: SRP7028A-3R3M TTI: SRP7028A-3R3M Bourns Availability: 8,000In Stock27,000 On Order Expected 15-Apr-27 Power Inductors - SMD 3.3uH 20% SMD 7028 AEC-Q200 | 8,000In Stock27,000 On Order Expected 15-Apr-27 | Automotive Grade | Shielded | 3.3 uH | 20 % | 12 A | 30 mOhms | 12 A | - 40 C | + 150 C | 20 | 25 MHz | Standard | 7.3 mm | 6.6 mm | 2.8 mm | Ferrite | AEC-Q200 | SRP7028A | Reel | ||||
Mfr: SRP7028A-R47M TTI: SRP7028A-R47M Bourns Availability: 2,000In StockPower Inductors - SMD 0.47uH 20% SMD 7028 AEC-Q200 | 2,000In Stock | Automotive Grade | Shielded | 470 nH | 20 % | 26 A | 4.2 mOhms | 26 A | - 40 C | + 150 C | 10 | 80 MHz | Standard | 7.3 mm | 6.6 mm | 2.8 mm | Ferrite | AEC-Q200 | SRP7028A | Reel | ||||
Mfr: SRP7028A-R15Y TTI: SRP7028A-R15Y Bourns Availability: 1,000In StockPower Inductors - SMD .15uH 30% SMD 7028 AEC-Q200 | 1,000In Stock | Automotive Grade | 7.3 mm x 6.6 mm | Shielded | 150 nH | 30 % | 27 A | 1.9 mOhms | 45 A | - 40 C | + 150 C | 5 | 220 MHz | Standard | 7.3 mm | 6.6 mm | 2.8 mm | Ferrite | AEC-Q200 | SRP7028A | Reel | |||
Mfr: SRP7028A-1R8M TTI: SRP7028A-1R8M Bourns Availability: 10,000In StockPower Inductors - SMD 1.8uH 20% SMD 7028 AEC-Q200 | 10,000In Stock | Automotive Grade | Shielded | 1.8 uH | 20 % | 16 A | 17 mOhms | 16 A | - 40 C | + 150 C | 20 | 36 MHz | Standard | 7.3 mm | 6.6 mm | 2.8 mm | Ferrite | AEC-Q200 | SRP7028A | Reel | ||||
Mfr: SRP7028A-4R7M TTI: SRP7028A-4R7M. Bourns Availability: 1,790In StockCut Tape Power Inductors - SMD 4.7 UH 20% | 1,790In Stock | Automotive Grade | Shielded | 4.7 uH | 20 % | 5.5 A | 40 mOhms | 10 A | - 40 C | + 150 C | 20 | 21 MHz | Standard | 7.3 mm | 6.6 mm | 2.8 mm | Ferrite | AEC-Q200 | SRP7028A | Cut Tape | ||||
Mfr: SRP7028A-1R0M TTI: SRP7028A-1R0M. Bourns Availability: 480In StockCut Tape Power Inductors - SMD 1 UH 20% | 480In Stock | Automotive Grade | Shielded | 1 uH | 20 % | 22 A | 10 mOhms | 22 A | - 40 C | + 150 C | 20 | 58 MHz | Standard | 7.3 mm | 6.6 mm | 2.8 mm | Ferrite | AEC-Q200 | SRP7028A | Cut Tape | ||||
Mfr: SRP7028A-2R2M TTI: SRP7028A-2R2M. Bourns Availability: 890In StockCut Tape Power Inductors - SMD 2.2 UH 20% | 890In Stock | Automotive Grade | Shielded | 2.2 uH | 20 % | 14 A | 20 mOhms | 14 A | - 40 C | + 150 C | 20 | 32 MHz | Standard | 7.3 mm | 6.6 mm | 2.8 mm | Ferrite | AEC-Q200 | SRP7028A | Cut Tape | ||||
Mfr: SRP7028A-1R5M TTI: SRP7028A-1R5M Bourns Availability: 0In Stock1,000 On Order Expected 27-May-27 Power Inductors - SMD 1.5uH 20% SMD 7028 AEC-Q200 | 0In Stock1,000 On Order Expected 27-May-27 | Automotive Grade | Shielded | 1.5 uH | 20 % | 18 A | 15 mOhms | 18 A | - 40 C | + 150 C | 20 | 38 MHz | Standard | 7.3 mm | 6.6 mm | 2.8 mm | Ferrite | AEC-Q200 | SRP7028A | Reel | ||||
Mfr: SRP7028A-R68M TTI: SRP7028A-R68M Bourns Availability: 0In Stock1,000 On Order Expected 01-Mar-27 Power Inductors - SMD 0.68uH 20% SMD 7028 AEC-Q200 | 0In Stock1,000 On Order Expected 01-Mar-27 | Automotive Grade | Shielded | 680 nH | 20 % | 25 A | 5.5 mOhms | 25 A | - 40 C | + 150 C | 15 | 67 MHz | Standard | 7.3 mm | 6.6 mm | 2.8 mm | Ferrite | AEC-Q200 | SRP7028A | Reel | ||||
Mfr: SRP7028A-8R2M TTI: SRP7028A-8R2M Bourns Availability: 0In Stock4,000 On Order Expected 08-Apr-27 Power Inductors - SMD 8.2uH 20% SMD 7028 AEC-Q200 | 0In Stock4,000 On Order Expected 08-Apr-27 | Automotive Grade | Shielded | 8.2 uH | 20 % | 7.5 A | 68 mOhms | 7.5 A | - 40 C | + 150 C | 20 | 17 MHz | Standard | 7.3 mm | 6.6 mm | 2.8 mm | Ferrite | AEC-Q200 | SRP7028A | Reel | ||||
Mfr: SRP7028A-4R7M TTI: SRP7028A-4R7M Bourns Availability: 0In Stock34,000 On Order Expected 16-Apr-27 Power Inductors - SMD 4.7uH 20% SMD 7028 AEC-Q200 | 0In Stock34,000 On Order Expected 16-Apr-27 | Automotive Grade | Shielded | 4.7 uH | 20 % | 5.5 A | 40 mOhms | 10 A | - 40 C | + 150 C | 20 | 21 MHz | Standard | 7.3 mm | 6.6 mm | 2.8 mm | Ferrite | AEC-Q200 | SRP7028A | Reel | ||||
Mfr: SRP7028A-R22Y TTI: SRP7028A-R22Y Bourns Availability: 0In Stock1,000 On Order Expected 08-Feb-27 Power Inductors - SMD 0.22uH 30% SMD 7028 AEC-Q200 | 0In Stock1,000 On Order Expected 08-Feb-27 | Automotive Grade | Shielded | 220 nH | 30 % | 40 A | 2.8 mOhms | 40 A | - 40 C | + 150 C | 5 | 150 MHz | Standard | 7.3 mm | 6.6 mm | 2.8 mm | Ferrite | AEC-Q200 | SRP7028A | Reel | ||||
Mfr: SRP7028A-330M TTI: SRP7028A-330M Bourns Availability: 0In StockPower Inductors - SMD 33uH 20% SMD 7028 AEC-Q200 | 0In Stock | Automotive Grade | Shielded | 33 uH | 20 % | 2.5 A | 240 mOhms | 2.5 A | - 40 C | + 150 C | 20 | 8 MHz | Standard | 7.3 mm | 6.6 mm | 2.8 mm | Ferrite | AEC-Q200 | SRP7028A | Reel | ||||
Mfr: SRP7028A-5R6M TTI: SRP7028A-5R6M Bourns Availability: 0In StockPower Inductors - SMD 5.6uH 20% SMD 7028 AEC-Q200 | 0In Stock | Automotive Grade | Shielded | 5.6 uH | 20 % | 9 A | 48 mOhms | 9 A | - 40 C | + 150 C | 20 | 19 MHz | Standard | 7.3 mm | 6.6 mm | 2.8 mm | Ferrite | AEC-Q200 | SRP7028A | Reel | ||||
0In Stock | Automotive Grade | Shielded | 6.8 uH | 20 % | 8 A | 60 mOhms | 8 A | - 40 C | + 150 C | 20 | 18 MHz | Standard | 7.3 mm | 6.6 mm | 2.8 mm | Ferrite | AEC-Q200 | SRP7028A | Reel | |||||
0In Stock | Automotive Grade | Shielded | 560 nH | 20 % | 25.5 A | 5 mOhms | 25.5 A | - 40 C | + 150 C | 15 | 70 MHz | Standard | 7.3 mm | 6.6 mm | 2.8 mm | Ferrite | AEC-Q200 | SRP7028A | Reel | |||||
Mfr: SRP7028A-R75M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 0.75uH 20% SMD 7028 AEC-Q200 | 0In Stock | Automotive Grade | Shielded | 750 nH | 20 % | 24.5 A | 6.6 mOhms | 24.5 A | - 40 C | + 150 C | 15 | 65 MHz | Standard | 7.3 mm | 6.6 mm | 2.8 mm | Ferrite | AEC-Q200 | SRP7028A | Reel | ||||
Mfr: SRP7028A-R82M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 0.82uH 20% SMD 7028 AEC-Q200 | 0In Stock | Automotive Grade | Shielded | 820 nH | 20 % | 24 A | 8 mOhms | 24 A | - 40 C | + 150 C | 15 | 61 MHz | Standard | 7.3 mm | 6.6 mm | 2.8 mm | Ferrite | AEC-Q200 | SRP7028A | Reel |
- 1
- 2