• Power Inductors - SMD

SRP6050CA - Power Inductors - SMD

8 Results
8 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Datasheet
Mfr: SRP6050CA-1R0M
TTI: SRP6050CA-1R0M
Bourns
Availability:

800In Stock

Power Inductors - SMD 1uH 20% 20A

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive Grade
Shielded
1 uH
20 %
15 A
4.52 mOhms
23 A
- 55 C
+ 155 C
50 MHz
Standard
6.6 mm
6.4 mm
4.8 mm
Ferrite
AEC-Q200
SRP6050CA
Reel
Datasheet
Mfr: SRP6050CA-4R7M
TTI: SRP6050CA-4R7M
Bourns
Availability:

5,600In Stock

Power Inductors - SMD 4.7uH 20% 8.5A

5,600In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive Grade
Shielded
4.7 uH
20 %
6.5 A
18.4 mOhms
10.5 A
- 55 C
+ 155 C
22 MHz
Standard
6.6 mm
6.4 mm
4.8 mm
Ferrite
AEC-Q200
SRP6050CA
Reel
Datasheet
Mfr: SRP6050CA-1R8M
TTI: SRP6050CA-1R8M
Bourns
Availability:

1,600In Stock

Power Inductors - SMD 1.8uH 20% 16A

1,600In Stock

Please adjust quantity to Min / Mult value
Automotive Grade
Shielded
1.8 uH
20 %
12 A
7.1 mOhms
18.5 A
- 55 C
+ 155 C
33 MHz
Standard
6.6 mm
6.4 mm
4.8 mm
Ferrite
AEC-Q200
SRP6050CA
Reel
Datasheet
Mfr: SRP6050CA-3R3M
TTI: SRP6050CA-3R3M
Bourns
Availability:

800In Stock

Power Inductors - SMD 3.3uH 20% 11A

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive Grade
Shielded
3.3 uH
20 %
8.5 A
12.5 mOhms
12.5 A
- 55 C
+ 155 C
25 MHz
Standard
6.6 mm
6.4 mm
4.8 mm
Ferrite
AEC-Q200
SRP6050CA
Reel
Datasheet
Mfr: SRP6050CA-1R2M
TTI: SRP6050CA-1R2M
Bourns
Availability:

800In Stock

Power Inductors - SMD 1.2uH 20% 18A

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive Grade
Shielded
1.2 uH
20 %
14 A
5.83 mOhms
22 A
- 55 C
+ 155 C
43 MHz
Standard
6.6 mm
6.4 mm
4.8 mm
Ferrite
AEC-Q200
SRP6050CA
Reel
Datasheet
Mfr: SRP6050CA-4R3M
TTI: SRP6050CA-4R3M
Bourns
Availability:

800In Stock

Power Inductors - SMD 4.3uH 20% 9A

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive Grade
Shielded
4.3 uH
20 %
7 A
16.2 mOhms
11 A
- 55 C
+ 155 C
23 MHz
Standard
6.6 mm
6.4 mm
4.8 mm
Ferrite
AEC-Q200
SRP6050CA
Reel
Datasheet
Mfr: SRP6050CA-2R2M
TTI: SRP6050CA-2R2M
Bourns
Availability:

0In Stock

800 On Order
Expected 29-Apr-27
Power Inductors - SMD 2.2uH 20% 13A

0In Stock

800 On Order
Expected 29-Apr-27
Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive Grade
Shielded
2.2 uH
20 %
10 A
8.5 mOhms
16 A
- 55 C
+ 155 C
30 MHz
Standard
6.6 mm
6.4 mm
4.8 mm
Ferrite
AEC-Q200
SRP6050CA
Reel
Datasheet
Mfr: SRP6050CA-1R5M
TTI: Not Assigned
Bourns
Availability:

0In Stock

Power Inductors - SMD 1.5uH 20% 17A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive Grade
Shielded
1.5 uH
20 %
13 A
6.3 mOhms
19.5 A
- 55 C
+ 155 C
40 MHz
Standard
6.6 mm
6.4 mm
4.8 mm
Ferrite
AEC-Q200
SRP6050CA
Reel