SRP6030VA - Power Inductors - SMD
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRP6030VA-100M TTI: SRP6030VA-100M Bourns Availability: 1,000In StockPower Inductors - SMD 10 UH 20% | 1,000In Stock | Power Inductor | Shielded | 10 uH | 20 % | 5 A | 68 mOhms | 5 A | - 55 C | + 180 C | 10 | 12 MHz | Standard | 7.1 mm | 6.6 mm | 2.8 mm | Ferrite | AEC-Q200 | SRP6030VA | Reel | ||||
Mfr: SRP6030VA-150M TTI: SRP6030VA-150M Bourns Availability: 1,000In StockPower Inductors - SMD 15 UH 20% | 1,000In Stock | Power Inductor | Shielded | 15 uH | 20 % | 4.1 A | 114 mOhms | 3.2 A | - 55 C | + 180 C | 10 | 10 MHz | Standard | 7.1 mm | 6.6 mm | 2.8 mm | Ferrite | AEC-Q200 | SRP6030VA | Reel | ||||
Mfr: SRP6030VA-6R8M TTI: SRP6030VA-6R8M Bourns Availability: 1,000In StockPower Inductors - SMD 6.8 UH 20% | 1,000In Stock | Power Inductor | Shielded | 6.8 uH | 20 % | 6 A | 50 mOhms | 6.5 A | - 55 C | + 180 C | 10 | 15 MHz | Standard | 7.1 mm | 6.6 mm | 2.8 mm | Ferrite | AEC-Q200 | SRP6030VA | Reel | ||||
Mfr: SRP6030VA-4R7M TTI: SRP6030VA-4R7M Bourns Availability: 2,000In StockPower Inductors - SMD 4.7 UH 20% | 2,000In Stock | Power Inductor | Shielded | 4.7 uH | 20 % | 7 A | 42 mOhms | 8.5 A | - 55 C | + 180 C | 10 | 18 MHz | Standard | 7.1 mm | 6.6 mm | 2.8 mm | Ferrite | AEC-Q200 | SRP6030VA | Reel | ||||
Mfr: SRP6030VA-220M TTI: SRP6030VA-220M Bourns Availability: 0In Stock1,000 On Order Expected 15-Dec-26 Power Inductors - SMD 22 UH 20% | 0In Stock1,000 On Order Expected 15-Dec-26 | Power Inductor | Shielded | 22 uH | 20 % | 3.4 A | 168 mOhms | 3 A | - 55 C | + 180 C | 10 | 9 MHz | Standard | 7.1 mm | 6.6 mm | 2.8 mm | Ferrite | AEC-Q200 | SRP6030VA | Reel | ||||
0In Stock | Power Inductor | Shielded | 3.3 uH | 20 % | 9 A | 37 mOhms | 9.5 A | - 55 C | + 180 C | 10 | 22 MHz | Standard | 7.1 mm | 6.6 mm | 2.8 mm | Ferrite | AEC-Q200 | SRP6030VA | Reel | |||||
0In Stock | Power Inductor | Shielded | 820 nH | 20 % | 16 A | 6.8 mOhms | 18 A | - 55 C | + 180 C | 10 | 46 MHz | Standard | 7.1 mm | 6.6 mm | 2.8 mm | Ferrite | AEC-Q200 | SRP6030VA | Reel | |||||
0In Stock | Power Inductor | Shielded | 1 uH | 20 % | 15 A | 8 mOhms | 16 A | - 55 C | + 180 C | 10 | 43 MHz | Standard | 7.1 mm | 6.6 mm | 2.8 mm | Ferrite | AEC-Q200 | SRP6030VA | Reel | |||||
0In Stock | Power Inductor | Shielded | 5.6 uH | 20 % | 6.5 A | 42 mOhms | 7.2 A | - 55 C | + 180 C | 10 | 17 MHz | Standard | 7.1 mm | 6.6 mm | 2.8 mm | Ferrite | AEC-Q200 | SRP6030VA | Reel | |||||
0In Stock | Power Inductor | Shielded | 560 nH | 20 % | 19 A | 4.8 mOhms | 20 A | - 55 C | + 180 C | 10 | 56 MHz | Standard | 7.1 mm | 6.6 mm | 2.8 mm | Ferrite | AEC-Q200 | SRP6030VA | Reel | |||||
0In Stock | Power Inductor | Shielded | 680 nH | 20 % | 17 A | 5.6 mOhms | 19 A | - 55 C | + 180 C | 10 | 50 MHz | Standard | 7.1 mm | 6.6 mm | 2.8 mm | Ferrite | AEC-Q200 | SRP6030VA | Reel | |||||
0In Stock | Power Inductor | Shielded | 1.5 uH | 20 % | 13 A | 13.2 mOhms | 14 A | - 55 C | + 180 C | 10 | 32 MHz | Standard | 7.1 mm | 6.6 mm | 2.8 mm | Ferrite | AEC-Q200 | SRP6030VA | Reel | |||||
0In Stock | Power Inductor | Shielded | 470 nH | 20 % | 20 A | 4 mOhms | 21 A | - 55 C | + 180 C | 10 | 65 MHz | Standard | 7.1 mm | 6.6 mm | 2.8 mm | Ferrite | AEC-Q200 | SRP6030VA | Reel | |||||
0In Stock | Power Inductor | Shielded | 2.2 uH | 20 % | 11 A | 25.8 mOhms | 13 A | - 55 C | + 180 C | 10 | 29 MHz | Standard | 7.1 mm | 6.6 mm | 2.8 mm | Ferrite | AEC-Q200 | SRP6030VA | Reel |