SRP6030CA - Power Inductors - SMD
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRP6030CA-1R8M TTI: SRP6030CA-1R8M Bourns Availability: 4,000In StockPower Inductors - SMD 1.8uH 20% 14A | 4,000In Stock | Automotive Grade | Shielded | 1.8 uH | 20 % | 10 A | 10.2 mOhms | 18.2 A | - 55 C | + 155 C | 33 MHz | Standard | 6.6 mm | 6.4 mm | 2.8 mm | Ferrite | AEC-Q200 | SRP6030CA | Reel | |||||
Mfr: SRP6030CA-1R2M TTI: SRP6030CA-1R2M Bourns Availability: 1,000In StockPower Inductors - SMD 1.2uH 20% 16A | 1,000In Stock | Automotive Grade | Shielded | 1.2 uH | 20 % | 12 A | 7.4 mOhms | 22 A | - 55 C | + 155 C | 47 MHz | Standard | 6.6 mm | 6.4 mm | 2.8 mm | Ferrite | AEC-Q200 | SRP6030CA | Reel | |||||
Mfr: SRP6030CA-4R5M TTI: SRP6030CA-4R5M Bourns Availability: 1,000In StockPower Inductors - SMD 4.5uH 20% 7A | 1,000In Stock | Automotive Grade | Shielded | 4.5 uH | 20 % | 5 A | 25.3 mOhms | 10 A | - 55 C | + 155 C | 20 MHz | Standard | 6.6 mm | 6.4 mm | 2.8 mm | Ferrite | AEC-Q200 | SRP6030CA | Reel | |||||
Mfr: SRP6030CA-R56M TTI: SRP6030CA-R56M Bourns Availability: 2,000In StockPower Inductors - SMD 0.56uH 20% 22A | 2,000In Stock | Automotive Grade | Shielded | 560 nH | 20 % | 17 A | 3.31 mOhms | 29 A | - 55 C | + 155 C | 70 MHz | Standard | 6.6 mm | 6.4 mm | 2.8 mm | Ferrite | AEC-Q200 | SRP6030CA | Reel | |||||
Mfr: SRP6030CA-2R2M TTI: SRP6030CA-2R2M Bourns Availability: 1,000In StockPower Inductors - SMD 2.2uH 20% 10A | 1,000In Stock | Automotive Grade | Shielded | 2.2 uH | 20 % | 7 A | 12.2 mOhms | 15.9 A | - 55 C | + 155 C | 29 MHz | Standard | 6.6 mm | 6.4 mm | 2.8 mm | Ferrite | AEC-Q200 | SRP6030CA | Reel | |||||
Mfr: SRP6030CA-3R3M TTI: SRP6030CA-3R3M Bourns Availability: 0In StockPower Inductors - SMD 3.3uH 20% 8A | 0In Stock | Automotive Grade | Shielded | 3.3 uH | 20 % | 6 A | 20.8 mOhms | 12.2 A | - 55 C | + 155 C | 25 MHz | Standard | 6.6 mm | 6.4 mm | 2.8 mm | Ferrite | AEC-Q200 | SRP6030CA | Reel | |||||
Mfr: SRP6030CA-1R0M TTI: SRP6030CA-1R0M Bourns Availability: 0In StockPower Inductors - SMD 1uH 20% 18A | 0In Stock | Automotive Grade | Shielded | 1 uH | 20 % | 13 A | 6.05 mOhms | 23 A | - 55 C | + 155 C | 52 MHz | Standard | 6.6 mm | 6.4 mm | 2.8 mm | Ferrite | AEC-Q200 | SRP6030CA | Reel | |||||
Mfr: SRP6030CA-R18M TTI: SRP6030CA-R18M Bourns Availability: 0In StockPower Inductors - SMD 0.18uH 20% 32A | 0In Stock | Automotive Grade | Shielded | 180 nH | 20 % | 24 A | 1.75 mOhms | 40 A | - 55 C | + 155 C | 143 MHz | Standard | 6.6 mm | 6.4 mm | 2.8 mm | Ferrite | AEC-Q200 | SRP6030CA | Reel | |||||
Mfr: SRP6030CA-R33M TTI: SRP6030CA-R33M Bourns Availability: 0In StockPower Inductors - SMD 0.33uH 20% 25A | 0In Stock | Automotive Grade | Shielded | 330 nH | 20 % | 20 A | 2.5 mOhms | 32 A | - 55 C | + 155 C | 78 MHz | Standard | 6.6 mm | 6.4 mm | 2.8 mm | Ferrite | AEC-Q200 | SRP6030CA | Reel |