SRP5030TA - Power Inductors - SMD
17 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRP5030TA-100M TTI: SRP5030TA-100M Bourns Availability: 2,000In StockPower Inductors - SMD 10uH 20% | 2,000In Stock | Power Inductor | Shielded | 10 uH | 20 % | 2.75 A | 128 mOhms | 3.5 A | - 40 C | + 150 C | 20 | 18 MHz | Standard | 5.7 mm | 5.2 mm | 2.8 mm | Ferrite | AEC-Q200 | SRP5030TA | Reel | ||||
Mfr: SRP5030TA-4R7M TTI: SRP5030TA-4R7M Bourns Availability: 0In Stock4,000 On Order Expected 23-Dec-26 Power Inductors - SMD 4.7uH 20% | 0In Stock4,000 On Order Expected 23-Dec-26 | Power Inductor | Shielded | 4.7 uH | 20 % | 4.6 A | 53 mOhms | 6 A | - 40 C | + 150 C | 15 | 23 MHz | Standard | 5.7 mm | 5.2 mm | 2.8 mm | Ferrite | AEC-Q200 | SRP5030TA | Reel | ||||
Mfr: SRP5030TA-3R3M TTI: SRP5030TA-3R3M Bourns Availability: 0In Stock4,000 On Order Expected 23-Nov-26 Power Inductors - SMD 3.3uH 20% | 0In Stock4,000 On Order Expected 23-Nov-26 | Power Inductor | Shielded | 3.3 uH | 20 % | 5 A | 38 mOhms | 8 A | - 40 C | + 150 C | 15 | 30 MHz | Standard | 5.7 mm | 5.2 mm | 2.8 mm | Ferrite | AEC-Q200 | SRP5030TA | Reel | ||||
0In Stock | Power Inductor | Shielded | 1 uH | 20 % | 7 A | 14 mOhms | 11 A | - 40 C | + 150 C | 10 | 62 MHz | Standard | 5.7 mm | 5.2 mm | 2.8 mm | Ferrite | AEC-Q200 | SRP5030TA | Reel | |||||
0In Stock | Power Inductor | Shielded | 2.2 uH | 20 % | 5.5 A | 35 mOhms | 9 A | - 40 C | + 150 C | 15 | 36 MHz | Standard | 5.7 mm | 5.2 mm | 2.8 mm | Ferrite | AEC-Q200 | SRP5030TA | Reel | |||||
0In Stock | Power Inductor | Shielded | 6.8 uH | 20 % | 4 A | 76.2 mOhms | 4.3 A | - 40 C | + 150 C | 15 | 19 MHz | Standard | 5.7 mm | 5.2 mm | 2.8 mm | Ferrite | AEC-Q200 | SRP5030TA | Reel | |||||
0In Stock | Power Inductor | Shielded | 1.5 uH | 20 % | 6 A | 25 mOhms | 10 A | - 40 C | + 150 C | 10 | 44 MHz | Standard | 5.7 mm | 5.2 mm | 2.8 mm | Ferrite | AEC-Q200 | SRP5030TA | Reel | |||||
0In Stock | Power Inductor | Shielded | 5.6 uH | 20 % | 4.25 A | 63 mOhms | 4.5 A | - 40 C | + 150 C | 15 | 21 MHz | Standard | 5.7 mm | 5.2 mm | 2.8 mm | Ferrite | AEC-Q200 | SRP5030TA | Reel | |||||
0In Stock | Power Inductor | Shielded | 470 nH | 20 % | 12 A | 7.4 mOhms | 16 A | - 40 C | + 150 C | 10 | 100 MHz | Standard | 5.7 mm | 5.2 mm | 2.8 mm | Ferrite | AEC-Q200 | SRP5030TA | Reel | |||||
0In Stock | Shielded | 680 nH | 20 % | 8.5 A | 12 mOhms | - 40 C | + 150 C | 10 | 85 MHz | Standard | 5.7 mm | 5.2 mm | 2.8 mm | Ferrite | AEC-Q200 | SRP5030TA | Reel | |||||||
Not Available Online | Shielded | 3.6 uH | 20 % | 4.9 A | 54 mOhms | 7 A | - 40 C | + 150 C | 15 | 29 MHz | Standard | 5.7 mm | 5.2 mm | 2.8 mm | Carbonyl Powder | SRP5030TA | Reel | |||||||
Mfr: SRP5030TA-R33M TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD .33uH 20% | Not Available Online | Power Inductor | Shielded | 330 nH | 20 % | 14 A | 5 mOhms | 18 A | - 40 C | + 150 C | 5 | 110 MHz | Standard | 5.7 mm | 5.2 mm | 2.8 mm | Ferrite | AEC-Q200 | SRP5030TA | Reel | ||||
0In Stock | Shielded | 220 nH | 20 % | 23 A | 3 mOhms | 27 A | - 40 C | + 150 C | 5 | 155 MHz | Standard | 5.7 mm | 5.2 mm | 2.8 mm | Carbonyl Powder | SRP5030TA | Reel | |||||||
0In Stock | Shielded | 1.2 uH | 20 % | 6.5 A | 16 mOhms | - 40 C | + 150 C | 10 | 50 MHz | Standard | 5.7 mm | 5.2 mm | 2.8 mm | Carbonyl Powder | AEC-Q200 | SRP5030TA | Reel | |||||||
0In Stock | Shielded | 100 nH | 30 % | 23 A | 3 mOhms | 27 A | - 40 C | + 150 C | 5 | 320 MHz | Standard | 5.7 mm | 5.2 mm | 2.8 mm | Carbonyl Powder | SRP5030TA | Reel | |||||||
Not Available Online | SRP5030TA | |||||||||||||||||||||||
Not Available Online | 6.8 uH | 20 % | SRP5030TA |